Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Directional | Clamping Voltage-Max | Breakdown Voltage-Max | Breakdown Voltage-Min | Standoff Voltage | Capacitance | Operating Temp Range | ESD Voltage-Max | Rated Power | Leakage Current | Peak Output Current | Storage Temperature Range | Mounting Feature |
SZNUF6401MNWT1G onsemi NUF6401MN is a six−channel (C−R−C) Pi−style EMI filter array with integrated ESD | Qty Web Price 3,000 $0.119 6,000 $0.117 12,000 $0.115 15,000 $0.114 45,000 $0.11 | 0 | 13 Weeks | Reel | ||||||||||||||||
SZNUF6401MNWT1G onsemi NUF6401MN is a six−channel (C−R−C) Pi−style EMI filter array with integrated ESD | Qty Web Price 3,000 $0.119 6,000 $0.117 12,000 $0.115 15,000 $0.114 45,000 $0.11 | 0 | 13 Weeks | 2237 | Reel | |||||||||||||||
Qty Web Price 3,000 $0.178 6,000 $0.174 9,000 $0.172 12,000 $0.171 15,000 $0.166 | 0 | 9 Weeks | Reel | |||||||||||||||||
Qty Web Price 3,000 $0.178 6,000 $0.174 9,000 $0.172 12,000 $0.171 15,000 $0.166 | 0 | 9 Weeks | Reel | |||||||||||||||||
Qty Web Price 3,000 $0.133 6,000 $0.13 9,000 $0.129 15,000 $0.127 30,000 $0.123 | 0 | 10 Weeks | Reel | |||||||||||||||||
Qty Web Price 3,000 $0.133 6,000 $0.13 9,000 $0.129 15,000 $0.127 30,000 $0.123 | 0 | 10 Weeks | Reel | |||||||||||||||||
Qty Web Price 3,000 $0.139 6,000 $0.136 9,000 $0.135 15,000 $0.133 30,000 $0.129 | 0 | 11 Weeks | 2443 | Reel | SOT-23 (SC-59,TO-236) | 2 | Bi-Directional | 66V | 35.6V | 32V | 30pF | -55°C to +150°C | -55°C to +150°C | Surface Mount | ||||||
SZUESD3.3DT5G onsemi ESD Protection Diode Dual-Line Uni-Directional 3.3 V Stand-Off 30 KV 3-Pin SOT- | Qty Web Price 8,000 $0.0916 16,000 $0.0894 24,000 $0.0881 32,000 $0.0872 40,000 $0.0844 | 0 | 9 Weeks | Reel | ||||||||||||||||
SZUESD3.3DT5G onsemi ESD Protection Diode Dual-Line Uni-Directional 3.3 V Stand-Off 30 KV 3-Pin SOT- | Qty Web Price 8,000 $0.0916 16,000 $0.0894 24,000 $0.0881 32,000 $0.0872 40,000 $0.0844 | 0 | 9 Weeks | Reel | ||||||||||||||||
Qty Web Price 8,000 $0.0724 16,000 $0.0706 24,000 $0.0696 32,000 $0.0688 40,000 $0.0666 | 0 | 12 Weeks | Reel | SOT-723 | 2 | Uni-Directional | 5V | 3.3V | 47pF | -55°C to +150°C | ±30kV | 1µA | -55°C to +150°C | Surface Mount | ||||||
Qty Web Price 8,000 $0.0752 16,000 $0.0733 24,000 $0.0723 32,000 $0.0715 40,000 $0.0692 | 0 | 12 Weeks | Reel | SOT-723 | 2 | Uni-Directional | 5V | 3.3V | 47pF | -55°C to +150°C | ±30kV | 1µA | -55°C to +150°C | Surface Mount | ||||||
Qty Web Price 8,000 $0.0746 16,000 $0.0728 24,000 $0.0717 32,000 $0.071 40,000 $0.0687 | 0 | 9 Weeks | Reel | SOT-723 | 2 | Uni-Directional | 6.2V | 5V | 38pF | -55°C to +150°C | 16kV | 240mW | 0.1µA | -55°C to +150°C | Surface Mount |
Added to Your Shopping Cart