Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | On-State Voltage [Vtm] | On State Current [It]-Typ | Off-State Voltage [Vdrm] | Off-State Current [Idrm] | Gate Trigger Current [Igt]-Max | On-state RMS Current [Irms]-Max | Hold Current [Ih] | Leakage Current | Configuration | Peak Current-Max | Capacitance | Gate Trigger Voltage | Operating Temp Range | Storage Temperature Range | Mounting Feature |
STMicroelectronics BTA08 Series 1.55 V 8 A Snubberless, Logic Level and Standard Triacs-DPAK-3 | Qty Web Price 1 $0.675 75 $0.65 250 $0.625 1,000 $0.595 3,000 $0.55 | 812,534 Ready to Ship! | N/A | 2241 | Tube | TO-252-3 (DPAK) | Triac | 1.55V | 8A | 0.2V | -40°C to +125°C | -40°C to +150°C | Surface Mount | |||||||||
STMicroelectronics T410 Series 600 Vdrm 4 A Surface Mount Logic Level Triac AC Switch - TO-252 | Qty Web Price 2,500 $0.188 5,000 $0.184 7,500 $0.182 12,500 $0.18 25,000 $0.174 | 715,000 Ready to Ship! | 15 Weeks | 2213 | Reel | TO-252-3 (DPAK) | 1.56V | 100mA | 600V | 5µA | 10mA | 4A | Surface Mount | |||||||||
STMicroelectronics BTB16 Series 600 Vdrm 16 A Flange Mount Snubberless Triac AC Switch - TO-220AB | Qty Web Price 50 $0.415 200 $0.395 750 $0.38 2,000 $0.365 5,000 $0.35 | 333,900 Ready to Ship! | 15 Weeks | 2242 | Tube | TO-220-3 (TO-220AB) | Triac | 1.55V | 0.5A | 600V | 5µA | 50mA | 16A | 50mA | 80mA | Single | 168A | 1.3V | -40°C to +125°C | -40°C to +150°C | ||
STMicroelectronics T410 Series 600 Vdrm 4 A Surface Mount Logic Level Triac AC Switch - TO-252 | Qty Web Price 2,500 $0.188 5,000 $0.184 7,500 $0.182 12,500 $0.18 25,000 $0.174 | 280,000 Ready to Ship! | 15 Weeks | 2310 | Reel | TO-252-3 (DPAK) | 1.56V | 100mA | 600V | 5µA | 10mA | 4A | Surface Mount | |||||||||
STMicroelectronics BTB16 Series 600 Vdrm 16 A Flange Mount Snubberless Triac AC Switch - TO-220AB | Qty Web Price 50 $0.425 250 $0.405 1,000 $0.385 2,500 $0.375 6,250 $0.355 | 242,548 Ready to Ship! | 15 Weeks | 2223 | Tube | TO-220-3 (TO-220AB) | Triac | 1.55V | 0.5A | 600V | 5µA | 50mA | 16A | 50mA | 80mA | Single | 168A | 1.3V | -40°C to +125°C | -40°C to +150°C | ||
Qty Web Price 25 $3.89 75 $3.79 250 $3.68 500 $3.62 1,000 $3.50 | 226,526 Ready to Ship! | 15 Weeks | 2150 | Tube | TO-218AC | 1.8V | 600V | 20µA | 100mA | 40A | Flange Mount | |||||||||||
STMicroelectronics BTA24 Series 600 V 25 A Flange Mount Snubberless Triac AC Switch - TO-220-3 | Qty Web Price 1 $0.845 50 $0.81 200 $0.775 750 $0.74 2,500 $0.68 | 222,501 Ready to Ship! | 15 Weeks | 2230 | Tube | TO-220-3 (TO-220AB) | Triac | 1.55V | 25A | 600V to 800V | 5µA | 35mA | 25A | 50mA | Single | 260A | 1.3V | -40°C to +125°C | -40°C to +150°C | Through Hole | ||
STMicroelectronics TS820 Series 600 Vdrm 8 A Sensitive Silicon Controlled Rectifier SMT - TO-252 | Qty Web Price 2,500 $0.235 5,000 $0.23 7,500 $0.225 10,000 $0.225 12,500 $0.22 | 195,000 Ready to Ship! | 15 Weeks | 2218 | Reel | TO-252-3 (DPAK) | SCR | 1.6V | 5A | 600V | 5µA | 0.2mA | 8A | 5mA | 6mA | Single | 73A | 0.8V | -40°C to +125°C | -40°C to +150°C | Surface Mount | |
Qty Web Price 50 $0.31 200 $0.295 1,000 $0.28 2,000 $0.275 6,250 $0.26 | 133,000 Ready to Ship! | N/A | 2244 | Tube | ||||||||||||||||||
Qty Web Price 1,000 $0.425 2,000 $0.415 3,000 $0.41 5,000 $0.405 10,000 $0.39 | 120,000 Ready to Ship! | 11 Weeks | 2231 | Reel | SCR | 1.7V | 15A | 400V to 600V | 5µA | 200µA | 1.5A | 5mA | 0.95A | 0.8V | -40°C to +125°C | -40°C to +150°C | Surface Mount | |||||
STMicroelectronics T405Q Series 600 Vdrm 4 A Sensitive Triac AC Switch Surface Mount - TO-252 | Qty Web Price 2,500 $0.167 5,000 $0.164 7,500 $0.162 12,500 $0.16 25,000 $0.155 | 100,000 Ready to Ship! | 15 Weeks | 2250 | Reel | TO-252-3 (DPAK) | 1.5V | 600V | 5µA | 5mA | 4A | Surface Mount | ||||||||||
STMicroelectronics BTB04 Series 600 Vdrm 4 A Flange Mount Standard General Purpose Triac - TO-220AB | Qty Web Price 1,000 $0.29 3,000 $0.28 4,000 $0.28 10,000 $0.27 15,000 $0.265 | 98,000 Ready to Ship! | 15 Weeks | 2311 | Tube | TO-220-3 (TO-220AB) | 1.5V | 4A | 600V | 5µA | 10mA | 4A | Flange Mount | |||||||||
Qty Web Price 2,500 $0.20 5,000 $0.197 7,500 $0.194 10,000 $0.193 12,500 $0.187 | 96,466 Ready to Ship! | 30 Weeks | 2238 | Box | ||||||||||||||||||
Qty Web Price 1,000 $0.18 3,000 $0.175 5,000 $0.172 15,000 $0.167 25,000 $0.163 | 96,000 Ready to Ship! | 15 Weeks | 2321 | Reel | SOT-223 (TO-261-4) | Thyristor | 1.6V | 1A | 600V | 10mA | 10mA | Single | -40°C to +125°C | -40°C to +150°C | Surface Mount | |||||||
Qty Web Price 1,000 $0.0722 4,000 $0.0688 10,000 $0.0666 25,000 $0.0645 40,000 $0.0614 | 93,000 Ready to Ship! | 15 Weeks | 2243 | Reel | SOT-223 (TO-261-4, SC-73) | 0.35A | 600V | 5µA | 10mA | 1A | Surface Mount | |||||||||||
STMicroelectronics BTA16 Series 800 Vdrm 16 A Flange Mount Standard Triac Thyristor - TO-220AB | Qty Web Price 1 $0.455 100 $0.435 250 $0.425 1,000 $0.405 2,500 $0.375 | 85,965 Ready to Ship! | 15 Weeks | 2225 | Tube | TO-220-3 (TO-220AB) | 1.55V | 16A | 800V | 5µA | 50mA | 16A | Flange Mount | |||||||||
Qty Web Price 1,000 $0.805 2,000 $0.79 3,000 $0.78 4,000 $0.77 5,000 $0.75 | 84,000 Ready to Ship! | 15 Weeks | 2317 | Reel | TO-263-3 (D2PAK) | 1.5V | 600V | 5µA | 35mA | 12A | Surface Mount | |||||||||||
STMicroelectronics BTA24 Series 600 Vdrm 25 A Flange Mount Snubberless Triac Thyristor - TO-220AB | Qty Web Price 50 $1.56 200 $1.51 500 $1.48 1,250 $1.46 2,000 $1.41 | 82,950 Ready to Ship! | 15 Weeks | 2242 | Tube | TO-220-3 (TO-220AB) | 1.55V | 25A | 600V | 5µA | 50mA | 25A | Flange Mount | |||||||||
STMicroelectronics BTA08 Series 600 Vdrm 8 A Flange Mount Standard Triac Thyristor - TO-220AB | Qty Web Price 50 $0.375 250 $0.355 1,250 $0.34 2,500 $0.335 7,500 $0.31 | 81,100 Ready to Ship! | 15 Weeks | 2208 | Tube | TO-220-3 (TO-220AB) | Triac | 1.55V | 0.5A | 600V | 5µA | 50mA | 8A | 50mA | 100mA | Single | 84A | 1.3V | -40°C to +125°C | -40°C to +150°C | Flange Mount | |
Qty Web Price 2,500 $0.405 5,000 $0.395 7,500 $0.39 10,000 $0.39 12,500 $0.38 | 80,000 Ready to Ship! | 13 Weeks | 2336 | Reel | ||||||||||||||||||
Qty Web Price 2,500 $0.25 5,000 $0.245 7,500 $0.245 10,000 $0.24 12,500 $0.235 | 77,500 Ready to Ship! | 13 Weeks | 2139 | Reel | TO-252-3 (DPAK) | Thyristor | 1.6V | 600V | 5mA | 4A | 10mA | Single | 46A | -40°C to +110°C | -40°C to +150°C | Surface Mount | ||||||
STMicroelectronics BTA24 Series 600 Vdrm 25 A Flange Mount Snubberless Triac Thyristor - TO-220AB | Qty Web Price 50 $1.56 200 $1.51 500 $1.48 1,250 $1.46 2,000 $1.41 | 75,000 Ready to Ship! | 15 Weeks | 2237 | Tube | TO-220-3 (TO-220AB) | 1.55V | 25A | 600V | 5µA | 50mA | 25A | Flange Mount | |||||||||
Qty Web Price 1 $0.50 100 $0.48 300 $0.465 1,250 $0.445 4,000 $0.41 | 70,683 Ready to Ship! | 17 Weeks | 2234 | Bulk | ||||||||||||||||||
STMicroelectronics T405 Series 600 Vdrm 4 A Surface Mount Logic Level Triac AC Switch - TO-252 | Qty Web Price 2,500 $0.188 5,000 $0.184 7,500 $0.182 12,500 $0.18 25,000 $0.174 | 70,000 Ready to Ship! | 15 Weeks | 2324 | Reel | TO-252-3 (DPAK) | Triac | 1.56V | 4A | 600V | 5µA | 5mA | 4A | 10mA | 15mA | Single | 31A | 1.3V | -40°C to +125°C | -40°C to +150°C | Surface Mount | |
STMicroelectronics BTA16 Series 600 Vdrm 16 A Flange Mount Snubberless Triac Thyristor - TO-220AB | Qty Web Price 50 $0.46 400 $0.44 1,500 $0.42 3,000 $0.41 7,500 $0.39 | 69,400 Ready to Ship! | 15 Weeks | 2247 | Tube | TO-220-3 (TO-220AB) | Triac | 1.55V | 16A | 5µA | 50mA | 16A | 35mA | 60mA | Single | 168A | 1.3V | -40°C to +125°C | -40°C to +150°C | Flange Mount |
Added to Your Shopping Cart