Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | On-State Voltage [Vtm] | On State Current [It]-Typ | Off-State Voltage [Vdrm] | Off-State Current [Idrm] | Gate Trigger Current [Igt]-Max | On-state RMS Current [Irms]-Max | Hold Current [Ih] | Leakage Current | Configuration | Peak Current-Max | Capacitance | Gate Trigger Voltage | Operating Temp Range | Storage Temperature Range | Mounting Feature |
Qty Unit Price 2,000 $0.275 4,000 $0.27 10,000 $0.265 | 2,000 Ready to Ship! | 15 Weeks | 2409 | Reel | ||||||||||||||||||
STMicroelectronics BTA24 Series 600 Vdrm 25 A Flange Mount Snubberless Triac Thyristor - TO-220AB | Qty Unit Price 50 $0.635 200 $0.62 750 $0.60 2,000 $0.59 5,000 $0.57 | 2,000 Ready to Ship! | 15 Weeks | 2347 | Tube | TO-220-3 (TO-220AB) | 1.55V | 25A | 600V | 5µA | 50mA | 25A | Flange Mount | |||||||||
Qty Unit Price 500 $1.08 1,000 $1.07 1,500 $1.06 2,500 $1.05 | 2,000 Ready to Ship! | 12 Weeks | 2442 | Tube | 1.5V | 15A | 600V | 10µA | 30mA | |||||||||||||
Qty Unit Price 50 $0.655 200 $0.635 750 $0.62 1,500 $0.61 3,750 $0.59 | 2,000 Ready to Ship! | N/A | 1420 | Tube | TO-220FP (TO-220FPAB) | Triac | 1.55V | 800V | 5µA | 10mA | 8A | -40°C to +150°C | -40°C to +150°C | Flange Mount | ||||||||
Qty Unit Price 1 $0.82 30 $0.80 125 $0.775 300 $0.76 1,250 $0.72 | 1,880 Ready to Ship! | N/A | 2412 | Tube | TO-220-3 (TO-220AB) | Triac | 1.3V | 600V | 10µA | 50mA | 12A | 6mA | Single | 100A | 0.9V | -40°C to +125°C | -40°C to +150°C | Through Hole | ||||
Qty Unit Price 1 $0.395 75 $0.39 250 $0.38 750 $0.37 2,500 $0.355 | 1,764 Ready to Ship! | N/A | 2445 | Box | TO-225 (TO-126, SOT-32) | Triac | 2V | 400V | 10µA | 5mA | 4A | 15mA | Single | 30A | 1.4V | -40°C to +110°C | -40°C to +150°C | Through Hole | ||||
STMicroelectronics Z00607 Series 600 Vdrm 0.8 A Triac Low Power AC Switch Through Hole - TO-92 | Qty Unit Price 1 $0.0838 15 $0.0763 50 $0.0732 250 $0.0692 1,000 $0.0644 | 1,750 Ready to Ship! | 15 Weeks | 1707 | Cut Tape Available in Mini-Reel | TO-92 | Triac | 1.5V | 0.8A | 600V | 5µA | 5mA | 0.8A | 5mA | 10mA | Single | 9A | 1.3V | -40°C to +110°C | -40°C to +150°C | Through Hole | |
Qty Unit Price 1 $2.53 25 $2.48 75 $2.44 250 $2.41 750 $2.34 | 1,621 Ready to Ship! | 12 Weeks | 2305 | Tube | TO-220-3 (TO-220AB) | Triac | 1.8V | 25A | 800V | 10µA | 80mA | 25A | 100mA | Single | 250A | 1.3V | -40°C to +125°C | -40°C to +125°C | Flange Mount | |||
Qty Unit Price 1 $0.765 40 $0.745 150 $0.725 500 $0.705 2,000 $0.67 | 1,480 Ready to Ship! | 13 Weeks | 2221 | Tube | TO-251 (IPAK) | 1.6V | 5.6A | 400V | 5µA | 3mA | 4A | Through Hole | ||||||||||
STMicroelectronics BTA06 Series 600 Vdrm 6 A Flange Mount Snubberless Triac Thyristor - TO-220AB | Qty Unit Price 50 $0.44 200 $0.43 1,000 $0.415 2,000 $0.41 6,250 $0.395 | 1,350 Ready to Ship! | 15 Weeks | 2334 | Tube | TO-220-3 (TO-220AB) | 1.55V | 6A | 600V | 5µA | 50mA | 6A | Flange Mount | |||||||||
STMicroelectronics BTB16 Series 600 Vdrm 16 A Flange Mount Snubberless Triac AC Switch - TO-220AB | Qty Unit Price 1 $0.465 75 $0.45 250 $0.44 1,000 $0.43 3,000 $0.41 | 1,050 Ready to Ship! | 15 Weeks | 2516 | Tube | TO-220-3 (TO-220AB) | Triac | 1.55V | 0.5A | 600V | 5µA | 50mA | 16A | 50mA | 80mA | Single | 168A | 1.3V | -40°C to +125°C | -40°C to +150°C | ||
STMicroelectronics ACS108 Series 600 V 450 mA Through Hole Overvoltage Protected AC Switch-TO-92 | Qty Unit Price 1 $0.186 15 $0.174 50 $0.169 250 $0.163 1,000 $0.155 | 1,000 Ready to Ship! | 15 Weeks | 1601 | Cut Tape Available in Mini-Reel | TO-92 | SCR | 1.3V | 800V | 10mA | 0.45A | 10mA | 25mA | Single | -30°C to +125°C | -40°C to +150°C | Through Hole | |||||
STMicroelectronics TN1205H Series 600 Vdrm 12 A High Temperature SCR Surface Mount - D2PAK | Qty Unit Price 1 $0.375 10 $0.355 40 $0.34 150 $0.33 500 $0.31 | 1,000 Ready to Ship! | 15 Weeks | 1627 | Cut Tape Available in Mini-Reel | TO-263-3 (D2PAK) | SCR | 1.6V | 12A | 600V | 1mA | 5mA | 7.6A | 20mA | 40mA | Single | -40°C to +150°C | -40°C to +150°C | Surface Mount | |||
STMicroelectronics TN815 Series 600 Vdrm 8 A Standard Silicon Controlled Rectifier SMT - TO-252 | Qty Unit Price 1 $0.26 15 $0.245 75 $0.235 250 $0.23 1,250 $0.215 | 1,000 Ready to Ship! | 15 Weeks | 1604 | Cut Tape Available in Mini-Reel | TO-252-3 (DPAK) | SCR | 1.6V | 8A | 600V | 5µA | 15mA | 8A | 5mA | 6mA | Single | -40°C to +125°C | -40°C to +150°C | Surface Mount | |||
Qty Unit Price 1 $0.295 125 $0.285 400 $0.28 1,500 $0.275 5,000 $0.26 | 1,000 Ready to Ship! | 15 Weeks | 1623 | Tube | TO-220-3 (TO-220AB) | Triac | 1.3V | 6A | 600V | 5µA | 10mA | 50mA | 100mA | Single | 4A | -40°C to +125°C | -40°C to +150°C | Flange Mount | ||||
Littelfuse – IXYS MCO150 Series 1200 Vdrm 149 A 1.16 V 150 mA Single Thyristor Module - SOT-227B | Qty Unit Price 100 $29.23 | 1,000 Ready to Ship! | N/A | 2449 | Tube | SOT-227B | 1.16V | 149A | 1200V | 10mA | 150mA | 234A | Chassis Mount | |||||||||
Qty Unit Price 50 $0.93 200 $0.905 750 $0.88 1,250 $0.87 2,500 $0.84 | 1,000 Ready to Ship! | N/A | 1429 | Tube | TO-220FP (TO-220FPAB) | 1.55V | 120A | 800V | 7.5µA | 4A | 16A | -40°C to +150°C | -40°C to +150°C | Flange Mount | ||||||||
STMicroelectronics T16T Series 800 V 16A Snubberless Logic Level and Standard TRIAC – T0-220FPAB | Qty Unit Price 1 $1.14 40 $1.10 150 $1.07 400 $1.05 1,500 $0.99 | 990 Ready to Ship! | N/A | 1336 | Tube | TO-220FP (TO-220FPAB) | Triac | 1.55V | 800V | 35mA | 16A | 40mA | 60mA | Single | 4A | 1.3V | -40°C to +150°C | -40°C to +150°C | ||||
Littelfuse Q Series 400 V 16 A Bi-Directional Flange Mount Alternistor Triac - TO-220 Ins | Qty Unit Price 1 $1.52 40 $1.50 125 $1.48 400 $1.46 1,250 $1.42 | 915 Ready to Ship! | 12 Weeks | 2432 | Tube | TO-220-3 (TO-220AB) | Thyristor | 1.6V | 16A | 400V | 5µA | 50mA | 15A | 70mA | Dual | -40°C to +125°C | -40°C to +150°C | Flange Mount | ||||
Qty Unit Price 1 $1.67 30 $1.64 125 $1.62 300 $1.60 1,250 $1.56 | 852 Ready to Ship! | 12 Weeks | 2451 | Tube | TO-220-3 (TO-220AB) | Triac | 1.6V | 16A | 600V | 5µA | 35mA | 50mA | Single | 200A | 1.3V | -40°C to +125°C | -40°C to +150°C | Flange Mount | ||||
STMicroelectronics ACST1010 Series 700 Vdrm 10 A Overvoltage Protected AC Switch - TO-220AB | Qty Unit Price 50 $0.765 200 $0.74 750 $0.72 1,500 $0.71 3,750 $0.69 | 800 Ready to Ship! | 15 Weeks | 2413 | Tube | TO-220-3 (TO-220AB) | 0.9V | 10A | 700V | 20µA | 10mA | 10A | Flange Mount | |||||||||
STMicroelectronics BTB12 Series 600 Vdrm 12 A Flange Mount Logic Level Triac AC Switch - TO-220AB | Qty Unit Price 1 $0.39 100 $0.38 300 $0.37 1,250 $0.36 4,000 $0.345 | 750 Ready to Ship! | 15 Weeks | 2337 | Tube | TO-220-3 (TO-220AB) | 1.55V | 12A | 600V | 5µA | 10mA | 12A | Flange Mount | |||||||||
Qty Unit Price 1 $4.21 15 $4.12 50 $4.06 150 $4.00 500 $3.88 | 750 Ready to Ship! | 15 Weeks | 2513 | Tube | TO-218AC | Thyristor | 1.8V | 41A | 400V | 20µA | 50mA | 65A | 80mA | 5A | -40°C to +125°C | -40°C to +150°C | Through Hole | |||||
STMicroelectronics BTA08 Series 600 Vdrm 8 A Flange Mount Standard Triac Thyristor - TO-220AB | Qty Unit Price 1 $0.375 100 $0.365 300 $0.36 1,250 $0.35 4,000 $0.335 | 601 Ready to Ship! | 15 Weeks | 2337 | Tube | TO-220-3 (TO-220AB) | Triac | 1.55V | 0.5A | 600V | 5µA | 50mA | 8A | 50mA | 100mA | Single | 84A | 1.3V | -40°C to +125°C | -40°C to +150°C | Flange Mount | |
STMicroelectronics BTA26 Series 600 Vdrm 25 A Flange Mount Standard Triac Thyristor - TOP-3 | Qty Unit Price 1 $1.44 40 $1.41 125 $1.40 400 $1.38 1,250 $1.34 | 540 Ready to Ship! | 20 Weeks | 2404 | Tube | TOP-3 | 1.55V | 25A | 600V | 5µA | 50mA |
Added to Your Shopping Cart