Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | On-State Voltage [Vtm] | On State Current [It]-Typ | Off-State Voltage [Vdrm] | Off-State Current [Idrm] | Gate Trigger Current [Igt]-Max | On-state RMS Current [Irms]-Max | Hold Current [Ih] | Leakage Current | Configuration | Peak Current-Max | Capacitance | Gate Trigger Voltage | Operating Temp Range | Storage Temperature Range | Mounting Feature |
Qty Unit Price 1 $1.28 40 $1.26 125 $1.24 400 $1.23 1,250 $1.19 | 634 Ready to Ship! | 20 Weeks | 2450 | Tube | TO-220-3 (TO-220AB) | 1.6V | 400V | 5µA | 2A | 16A | Flange Mount | |||||||||||
STMicroelectronics BTA08 Series 600 Vdrm 8 A Flange Mount Standard Triac Thyristor - TO-220AB | Qty Unit Price 1 $0.375 100 $0.365 300 $0.36 1,250 $0.35 4,000 $0.335 | 601 Ready to Ship! | 15 Weeks | 2337 | Tube | TO-220-3 (TO-220AB) | Triac | 1.55V | 0.5A | 600V | 5µA | 50mA | 8A | 50mA | 100mA | Single | 84A | 1.3V | -40°C to +125°C | -40°C to +150°C | Flange Mount | |
STMicroelectronics BTA26 Series 600 Vdrm 25 A Flange Mount Standard Triac Thyristor - TOP-3 | Qty Unit Price 1 $1.44 40 $1.41 125 $1.40 400 $1.38 1,250 $1.34 | 540 Ready to Ship! | 20 Weeks | 2404 | Tube | TOP-3 | 1.55V | 25A | 600V | 5µA | 50mA | |||||||||||
STMicroelectronics BTA41 Series 700 Vdrm 41 A Flange Mount Standard Triac Thyristor - TOP-3 | Qty Unit Price 1 $4.04 15 $3.96 50 $3.89 150 $3.84 500 $3.73 | 535 Ready to Ship! | 16 Weeks | 2249 | Tube | TOP-3 | Triac | 1.55V | 0.5A | 700V | 5µA | 50mA | 41A | 80mA | 160mA | Single | 420A | 1.3V | -40°C to +125°C | -40°C to +150°C | Flange Mount | |
Qty Unit Price 500 $1.04 1,000 $1.03 1,500 $1.02 2,000 $1.01 2,500 $0.99 | 500 Ready to Ship! | 12 Weeks | 2513 | Reel | TO-263-3 (D2PAK) | 1.6V | 11.3A | 600V | 50µA | 50mA | 8A | Surface Mount | ||||||||||
Qty Unit Price 500 $1.04 1,500 $1.03 2,500 $1.02 | 500 Ready to Ship! | 12 Weeks | 2250 | Tube | TO-220-3 (TO-220AB) | Triac | 1.6V | 400V | 5µA | 5mA | 4A | 10mA | Single | 40A | 1.3V | -40°C to +110°C | -40°C to +150°C | Through Hole | ||||
STMicroelectronics ACST410 Series 800 Vdrm 4 A Overvoltage Protected AC Switch SMT - TO-252 | Qty Unit Price 1 $0.455 75 $0.44 250 $0.43 1,000 $0.42 3,000 $0.40 | 400 Ready to Ship! | N/A | 1749 | Tube | TO-252-3 (DPAK) | Triac | 1.7V | 800V | 20µA | 10mA | 4A | 20mA | 40mA | Single | 1.6A | -40°C to +125°C | -40°C to +150°C | Flange Mount | |||
Qty Unit Price 1,000 $1.38 2,000 $1.37 3,000 $1.36 | 370 Ready to Ship! | 15 Weeks | 1722 | Tube | TO-220-3 (TO-220AB) | 1.6V | 16A | 800V | 5µA | 40mA | 25A | Flange Mount | ||||||||||
Qty Unit Price 1 $0.35 100 $0.34 250 $0.335 1,000 $0.325 2,500 $0.31 | 350 Ready to Ship! | N/A | 2507 | Bag | TO-225 (TO-126, SOT-32) | Thyristor | 4A | 3mA | 15mA | Single | 2.5V | -40°C to +110°C | -40°C to +150°C | Through Hole | ||||||||
STMicroelectronics TPDV Series 1200 V 50 mA Ihold 40 A Flange Mount Alternistor Triac - TOP-3 | Qty Unit Price 1 $5.59 10 $5.52 40 $5.47 125 $5.43 400 $5.34 | 325 Ready to Ship! | 20 Weeks | 2431 | Tube | TOP-3 | 1.8V | 1200V | 20µA | 200mA | 40A | Flange Mount | ||||||||||
STMicroelectronics BTB41 Series 800 Vdrm 40 A Flange Mount Standard Triac AC Switch - TOP-3 | Qty Unit Price 600 $2.10 1,200 $2.08 1,800 $2.06 | 300 Ready to Ship! | 20 Weeks | 2308 | Tube | TOP-3 | 1.55V | 60A | 800V | 5µA | 50mA | 40A | Flange Mount | |||||||||
Qty Unit Price 1 $1.13 40 $1.12 150 $1.10 400 $1.09 1,500 $1.06 | 297 Ready to Ship! | N/A | 2038 | Tube | Triac | 1.85V | 12A | 600V | 0.01mA | 35mA | 12A | 40mA | 100A | 1.5V | -40°C to +125°C | -40°C to +150°C | Through Hole | |||||
Qty Unit Price 1 $10.06 5 $9.94 25 $9.81 75 $9.73 200 $9.58 | 230 Ready to Ship! | 23 Weeks | 2224 | Tube | TO-218AC | 1.8V | 600V | 20µA | 100mA | 40A | Flange Mount | |||||||||||
Qty Unit Price 1 $10.95 5 $10.81 25 $10.68 75 $10.58 200 $10.43 | 180 Ready to Ship! | N/A | 2427 | Tube | PLUS-247 | SCR | 1.4V | 48A | 1200V | 10mA | 100mA | 75A | 200mA | Single | 1.51kA | 74pF | 1.6V | -40°C to +125°C | -40°C to +140°C | Through Hole | ||
STMicroelectronics BTA08 Series 600 Vdrm 8 A Flange Mount Standard Triac Thyristor - TO-220AB | Qty Unit Price 1 $0.375 100 $0.365 300 $0.36 1,250 $0.35 4,000 $0.335 | 164 Ready to Ship! | 15 Weeks | 1718 | Tube | Triac | 1.55V | 0.5A | 600V | 5µA | 25mA | 8A | 25mA | 80mA | Single | 84A | 1.3V | -40°C to +125°C | -40°C to +150°C | Flange Mount | ||
Qty Unit Price 250 $2.48 500 $2.46 750 $2.45 1,000 $2.44 1,250 $2.41 | 150 Ready to Ship! | 15 Weeks | 2517 | Tube | TO-218AC | 1.8V | 400V | 10µA | 40mA | 35A | Flange Mount | |||||||||||
Qty Unit Price 1 $0.32 125 $0.31 400 $0.305 1,500 $0.295 5,000 $0.28 | 145 Ready to Ship! | 15 Weeks | 1612 | Tube | TO-220-3 (TO-220AB) | SCR | 1.6V | 8A | 400V | 5µA | 15mA | 12A | 30mA | 60mA | Single | 4A | -40°C to +125°C | -40°C to +150°C | Flange Mount | |||
Littelfuse – IXYS 2500 V TO-268AA Standard Recovery High Voltage Phase Control Thyristor | Qty Unit Price 30 $26.24 60 $26.09 90 $25.99 120 $25.93 150 $25.73 | 120 Ready to Ship! | N/A | 2503 | Tube | TO-268 (D3PAK) | Thyristor | 3V | 45A | 2.5kV | 50µA | 250mA | 70A | 300mA | Single | 2.5V | -10°C to +70°C | -40°C to +70°C | Surface Mount | |||
Qty Unit Price 1 $0.695 50 $0.68 200 $0.66 750 $0.645 2,500 $0.61 | 110 Ready to Ship! | 15 Weeks | 1951 | Tube | TO-220-3 (TO-220AB) | 5A | 500V | 10µA | 10µA | 5A | Through Hole | |||||||||||
Qty Unit Price 100 $8.97 200 $8.93 300 $8.91 400 $8.89 500 $8.83 | 100 Ready to Ship! | N/A | 2250 | Bulk | TO-208AC | SCR | 1.6V | 50A | 15mA | 100mA | 50A | 200mA | Single | 2.5V | -40°C to +125°C | -40°C to +125°C | Chassis Mount | |||||
Littelfuse – IXYS MCO150 Series 1200 Vdrm 149 A 1.16 V 150 mA Single Thyristor Module - SOT-227B | Qty Unit Price 100 $27.44 | 100 Ready to Ship! | N/A | 2436 | Tube | SOT-227B | 1.16V | 149A | 1200V | 10mA | 150mA | 234A | Chassis Mount | |||||||||
STMicroelectronics TN815 Series 800 V 8 A Standard Silicon Controlled Rectifier SMT - TO-252 | Qty Unit Price 1 $0.29 15 $0.275 75 $0.265 250 $0.255 1,250 $0.245 | 91 Ready to Ship! | 15 Weeks | 1713 | Cut Tape Available in Mini-Reel | TO-252-3 (DPAK) | SCR | 1.6V | 8A | 800V | 5µA | 15mA | 8A | 40mA | 50mA | Single | -40°C to +125°C | -40°C to +150°C | Surface Mount | |||
STMicroelectronics BTB41 Series 600 Vdrm 41 A Flange Mount Standard Triac AC Switch - TOP-3 | Qty Unit Price 30 $2.24 1,200 $2.22 1,800 $2.21 | 60 Ready to Ship! | 20 Weeks | 2439 | Tube | TOP-3 | 1.55V | 41A | 600V | 5µA | 50mA | 41A | Flange Mount | |||||||||
Qty Unit Price 1 $1.17 40 $1.16 150 $1.14 400 $1.13 1,500 $1.10 | 27 Ready to Ship! | 20 Weeks | 2137 | Tube | TO-220-3 (TO-220AB) | Triac | 1.3V | 8A | 400V | 10mA | 10mA | Single | 85A | 1.3V | -40°C to +110°C | -40°C to +150°C | Flange Mount | |||||
Qty Unit Price 1 $0.53 75 $0.515 250 $0.505 1,000 $0.49 3,000 $0.465 | 21 Ready to Ship! | 15 Weeks | 2246 | Bulk | TO-92 | Triac | 1.6V | 0.8A | 400V | 5mA | 800mA | 10mA | Single | 10A | 1.3V | -65°C to +110°C | -65°C to +150°C | Through Hole |
Added to Your Shopping Cart