Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | On-State Voltage [Vtm] | On State Current [It]-Typ | Off-State Voltage [Vdrm] | Off-State Current [Idrm] | Gate Trigger Current [Igt]-Max | On-state RMS Current [Irms]-Max | Hold Current [Ih] | Configuration | Peak Current-Max | Capacitance | Gate Trigger Voltage | Operating Temp Range | Storage Temperature Range | Mounting Feature |
Qty Unit Price 1,000 $1.34 2,000 $1.33 3,000 $1.32 | 1,000 Ready to Ship! | 12 Weeks | 2338 | Tube | |||||||||||||||||
Qty Unit Price 1,000 $1.30 2,000 $1.29 3,000 $1.28 | 1,000 Ready to Ship! | 12 Weeks | 2318 | Tube | TO-220-3 (TO-220AB) | Triac | 1.6V | 600V | 5µA | 50mA | 16A | 60mA | Single | 200A | 1.3V | -40°C to +150°C | -40°C to +150°C | Through Hole | |||
Qty Unit Price 50 $1.35 2,000 $1.34 3,000 $1.33 | 1,000 Ready to Ship! | 12 Weeks | 2318 | Tube | TO-263-3 (D2PAK) | Triac | 1.6V | 600V | 5µA | 50mA | 16A | 60mA | Single | 200A | 1.3V | -40°C to +150°C | -40°C to +150°C | Surface Mount | |||
Qty Unit Price 50 $1.27 2,000 $1.26 3,000 $1.25 | 1,000 Ready to Ship! | 12 Weeks | 2318 | Tube | TO-220-3 (TO-220AB) | Triac | 1.6V | 600V | 5µA | 50mA | 16A | 60mA | Single | 200A | 1.3V | -40°C to +150°C | -40°C to +150°C | Through Hole | |||
Qty Unit Price 1 $0.985 40 $0.955 150 $0.93 400 $0.91 1,500 $0.865 | 800 Ready to Ship! | 12 Weeks | 2447 | Tube | TO-220-3 (TO-220AB) | 1.5V | 15A | 400V | 30mA | 0.01mA | Flange Mount | ||||||||||
Qty Unit Price 75 $0.65 1,500 $0.64 2,250 $0.635 3,000 $0.63 3,750 $0.62 | 750 Ready to Ship! | 13 Weeks | 2319 | Tube | TO-252AA | SCR | 1.6V | 5.1A | 400V | 5µA | 200µA | 8A | 6mA | Single | 100A | 0.8V | -40°C to +150°C | -40°C to +150°C | Surface Mount | ||
Qty Unit Price 750 $0.77 1,500 $0.755 2,250 $0.75 3,000 $0.745 3,750 $0.73 | 750 Ready to Ship! | 13 Weeks | 2317 | Tube | TO-252AA | SCR | 1.6V | 7.6A | 600V | 10µA | 6mA | 12A | 20mA | Single | 120A | 1.5V | -40°C to +150°C | -40°C to +150°C | Surface Mount | ||
Qty Unit Price 50 $0.645 200 $0.63 500 $0.615 1,250 $0.605 2,000 $0.585 | 650 Ready to Ship! | N/A | 2437 | Tube | TO-220-3 (TO-220AB) | SCR | 1.8V | 16A | 800V | 10µA | 30mA | 25A | 18mA | Single | 250A | 1V | -40°C to +125°C | -40°C to +150°C | Through Hole | ||
Qty Unit Price 1 $1.11 40 $1.09 150 $1.08 400 $1.06 1,500 $1.03 | 644 Ready to Ship! | N/A | 2038 | Tube | Triac | 1.85V | 12A | 600V | 0.01mA | 35mA | 12A | 40mA | 100A | 1.5V | -40°C to +125°C | -40°C to +150°C | Through Hole | ||||
Qty Unit Price 1 $0.67 50 $0.655 200 $0.64 750 $0.62 2,500 $0.59 | 518 Ready to Ship! | N/A | 2426 | Tube | TO-220-3 (TO-220AB) | Thyristor | 2V | 8A | 400V | 10µA | 200µA | 8A | 6mA | 1.5V | -40°C to +110°C | -40°C to +150°C | Through Hole | ||||
Qty Unit Price 500 $1.04 1,000 $1.03 1,500 $1.02 2,000 $1.01 2,500 $0.99 | 500 Ready to Ship! | 12 Weeks | 2450 | Reel | TO-263-3 (D2PAK) | 1.6V | 11.3A | 600V | 50µA | 50mA | 8A | Surface Mount | |||||||||
Qty Unit Price 500 $1.51 1,000 $1.50 1,500 $1.49 2,500 $1.47 | 500 Ready to Ship! | 12 Weeks | 2313 | Reel | TO-263AB | Triac | 1.6V | 600V | 5µA | 50mA | 16A | 50mA | Single | 200A | 1.3V | -40°C to +150°C | -40°C to +150°C | Surface Mount | |||
Qty Unit Price 500 $2.52 1,000 $2.49 1,500 $2.47 | 500 Ready to Ship! | 12 Weeks | 2316 | Reel | TO-263-3 (D2PAK) | Triac | 1.5V | 800V | 5µA | 35mA | 30A | 60mA | Single | 350A | 1V | -40°C to +150°C | -40°C to +150°C | Surface Mount | |||
Qty Unit Price 500 $2.62 1,000 $2.60 1,500 $2.58 | 500 Ready to Ship! | 12 Weeks | 2317 | Reel | TO-263-3 (D2PAK) | Triac | 1.5V | 800V | 5µA | 35mA | 35A | 60mA | Single | 350A | 1V | -40°C to +150°C | -40°C to +150°C | Surface Mount | |||
Qty Unit Price 500 $1.49 1,000 $1.48 1,500 $1.47 2,500 $1.46 | 500 Ready to Ship! | 12 Weeks | 2338 | Reel | |||||||||||||||||
Qty Unit Price 500 $1.51 1,000 $1.49 2,000 $1.48 2,500 $1.47 | 500 Ready to Ship! | 12 Weeks | 2330 | Reel | |||||||||||||||||
Qty Unit Price 500 $1.36 1,000 $1.35 2,000 $1.34 2,500 $1.33 | 500 Ready to Ship! | 12 Weeks | 2306 | Reel | TO-263-3 (D2PAK) | Triac | 1.6V | 600V | 5µA | 50mA | 16A | 60mA | Single | 200A | 1.3V | -40°C to +150°C | -40°C to +150°C | Surface Mount | |||
Qty Unit Price 500 $1.04 1,500 $1.03 2,500 $1.02 | 500 Ready to Ship! | 12 Weeks | 2250 | Tube | TO-220-3 (TO-220AB) | Triac | 1.6V | 400V | 5µA | 5mA | 4A | 10mA | Single | 40A | 1.3V | -40°C to +110°C | -40°C to +150°C | Through Hole | |||
Qty Unit Price 50 $2.44 1,000 $2.42 1,500 $2.40 | 500 Ready to Ship! | 12 Weeks | 2435 | Tube | |||||||||||||||||
Q8016LH4TP Littelfuse Q Series 800 V 16 A Bi-Directional Flange Mount Alternistor Triac - TO-220 Ins | Qty Unit Price 50 $1.72 1,000 $1.70 2,000 $1.69 2,500 $1.67 | 500 Ready to Ship! | 12 Weeks | 2422 | Tube | Thyristor | 1.6V | 800V | 2A | 50mA | Dual | 2A | -40°C to +125°C | -40°C to +150°C | Through Hole | ||||||
Qty Unit Price 1 $1.18 40 $1.16 150 $1.14 400 $1.13 1,500 $1.10 | 500 Ready to Ship! | 12 Weeks | 2410 | Tube | TO-220-3 (TO-220AB) | Thyristor | 1.6V | 25A | 600V | 0.01mA | 35mA | 25A | 50mA | Single | 3A | 1.5V | -40°C to +125°C | -40°C to +150°C | Flange Mount | ||
Qty Unit Price 75 $0.72 1,500 $0.71 2,250 $0.705 3,000 $0.70 3,750 $0.69 | 450 Ready to Ship! | 13 Weeks | 2326 | Tube | TO-251 (IPAK) | Triac | 1.6V | 400V to 600V | 10µA | 20mA | 8A | 20mA | Single | 85A | 1.3V | -40°C to +110°C | -40°C to +150°C | Through Hole | |||
Qty Unit Price 50 $1.07 200 $1.04 750 $1.01 1,250 $0.995 2,500 $0.96 | 450 Ready to Ship! | N/A | 2312 | Tube | TO-220-3 (TO-220AB) | Triac | 1.3V | 600V | 0.01mA | 50mA | 15A | 6mA | Single | 150A | 1.1V | -40°C to +125°C | -40°C to +150°C | Through Hole | |||
Qty Unit Price 50 $2.47 150 $2.44 250 $2.42 750 $2.39 1,250 $2.36 | 450 Ready to Ship! | 12 Weeks | 2442 | Tube | TO-220-3 (TO-220AB) | SCR | 1.8V | 55A | 400V to 1000V | 30µA | 40mA | 55A | 60mA | 650A | 1.5V | -40°C to +125°C | -40°C to +150°C | Through Hole | |||
Qty Unit Price 50 $0.79 150 $0.775 500 $0.75 1,000 $0.74 2,000 $0.72 | 400 Ready to Ship! | N/A | 2403 | Tube | TO-220-3 (TO-220AB) | SCR | 1.7V | 10A | 600V | 1µA | 30mA | 16A | 18mA | Single | 160A | 0.7V | -40°C to +125°C | -40°C to +125°C | Through Hole |
Added to Your Shopping Cart