Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | On-State Voltage [Vtm] | On State Current [It]-Typ | Off-State Voltage [Vdrm] | Off-State Current [Idrm] | Gate Trigger Current [Igt]-Max | On-state RMS Current [Irms]-Max | Hold Current [Ih] | Configuration | Peak Current-Max | Capacitance | Gate Trigger Voltage | Operating Temp Range | Storage Temperature Range | Mounting Feature |
Qty Unit Price 25 $5.05 75 $4.97 125 $4.93 375 $4.86 625 $4.79 | 147,876 Ready to Ship! | 15 Weeks | 2150 | Tube | TO-218AC | 1.8V | 600V | 20µA | 100mA | 40A | Flange Mount | ||||||||||
Qty Unit Price 1 $0.365 75 $0.355 250 $0.345 750 $0.34 2,500 $0.325 | 55,458 Ready to Ship! | N/A | 2248 | Box | TO-225 (TO-126, SOT-32) | Triac | 2V | 200V | 10µA | 3mA | 4A | 15mA | Single | 30A | 1.4V | -40°C to +110°C | -40°C to +150°C | Through Hole | |||
Qty Unit Price 250 $0.155 5,000 $0.153 7,500 $0.152 10,000 $0.151 12,500 $0.149 | 50,204 Ready to Ship! | N/A | 2429 | Bag | TO-225 (TO-126, SOT-32) | SCR | 2.2V | 400V | 10µA | 0.2A | 4A | 3mA | Single | 0.6V | -40°C to +110°C | -40°C to +150°C | Through Hole | ||||
Qty Unit Price 2,500 $0.695 | 47,500 Ready to Ship! | 13 Weeks | 2211 | Reel | TO-252-3 (DPAK) | Thyristor | 1.6V | 600V | 5mA | 4A | 10mA | Single | 46A | -40°C to +110°C | -40°C to +150°C | Surface Mount | |||||
Qty Unit Price 50 $1.80 2,000 $1.78 | 38,996 Ready to Ship! | 12 Weeks | 2243 | Tube | TO-220-3 (TO-220AB) | Triac | 1.6V | 600V | 5µA | 20mA | 16A | 35mA | Single | 200A | 1.3V | -40°C to +150°C | -40°C to +150°C | Through Hole | |||
Qty Unit Price 2,500 $0.565 5,000 $0.55 | 35,000 Ready to Ship! | 16 Weeks | 2420 | Reel | SMB (DO-214AA) | 1.6V | 400V | 5µA | 10mA | 1A | Surface Mount | ||||||||||
Qty Unit Price 2,500 $0.515 5,000 $0.50 | 15,000 Ready to Ship! | 13 Weeks | 2232 | Reel | TO-252-3 (DPAK) | 1.6V | 3.8A | 400V | 20µA | 15mA | 6A | Through Hole | |||||||||
Qty Unit Price 2,000 $0.235 6,000 $0.23 10,000 $0.225 | 12,000 Ready to Ship! | 15 Weeks | 2427 | Ammo Pack | TO-92 | SCR | 1.7V | 0.95A | 400V to 600V | 500µA | 200µA | 1.5A | 5mA | 15A | 0.8V | -40°C to +125°C | -40°C to +150°C | Through Hole | |||
Q4016LH3TP Littelfuse Q Series 400 V 16 A Bi-Directional Flange Mount Alternistor Triac - TO-220 Ins | Qty Unit Price 1 $1.53 40 $1.50 125 $1.48 400 $1.46 1,250 $1.43 | 11,045 Ready to Ship! | 12 Weeks | 2432 | Tube | TO-220-3 (TO-220AB) | Thyristor | 1.6V | 16A | 400V | 5µA | 50mA | 15A | 70mA | Dual | -40°C to +125°C | -40°C to +150°C | Flange Mount | |||
Qty Unit Price 2,500 $0.565 5,000 $0.55 | 10,000 Ready to Ship! | 16 Weeks | 2233 | Reel | SMB (DO-214AA) | 800mA | 400V | 3mA | 5mA | Surface Mount | |||||||||||
Qty Unit Price 1,000 $0.21 3,000 $0.205 10,000 $0.20 15,000 $0.196 | 10,000 Ready to Ship! | 15 Weeks | 2435 | Reel | SOT-223 (TO-261-4) | SCR | 1.7V | 0.8A | 600V | 3µA | 200µA | 5mA | Single | 10A | 0.8V | -40°C to +125°C | -40°C to +150°C | Surface Mount | |||
Qty Unit Price 50 $0.565 200 $0.55 500 $0.54 1,250 $0.53 2,000 $0.515 | 8,100 Ready to Ship! | N/A | 2425 | Tube | TO-220-3 (TO-220AB) | SCR | 1.8V | 16A | 800V | 10µA | 30mA | 25A | 18mA | Single | 250A | 1V | -40°C to +125°C | -40°C to +150°C | Through Hole | ||
Qty Unit Price 1 $0.255 150 $0.25 500 $0.245 1,500 $0.24 5,000 $0.225 | 5,000 Ready to Ship! | 15 Weeks | 2414 | Bag | TO-92 | 1.7V | 0.95A | 400V | 5µA | 200µA | 5mA | Through Hole | |||||||||
Qty Unit Price 1,000 $0.90 2,000 $0.885 3,000 $0.875 4,000 $0.87 | 5,000 Ready to Ship! | 12 Weeks | 2212 | Tube | TO-220-3 (TO-220AB) | 1.6V | 8A | 600V | 0.01mA | 15mA | 30mA | Through Hole | |||||||||
Qty Unit Price 1 $0.53 75 $0.515 250 $0.505 1,000 $0.49 3,000 $0.465 | 4,233 Ready to Ship! | 15 Weeks | 2345 | Bulk | TO-92 | Triac | 1.6V | 0.8A | 400V | 5mA | 800mA | 10mA | Single | 10A | 1.3V | -65°C to +110°C | -65°C to +150°C | Through Hole | |||
Qty Unit Price 1 $2.72 20 $2.67 75 $2.63 200 $2.59 750 $2.52 | 4,121 Ready to Ship! | 12 Weeks | 2209 | Tube | TO-220-3 (TO-220AB) | Triac | 1.8V | 25A | 800V | 10µA | 80mA | 25A | 100mA | Single | 250A | 1.3V | -40°C to +125°C | -40°C to +125°C | Flange Mount | ||
Qty Unit Price 1 $0.49 75 $0.48 250 $0.47 1,000 $0.455 3,000 $0.435 | 4,082 Ready to Ship! | 15 Weeks | 1912 | Bag | TO-92 | 1.6V | 400V | 5µA | 25mA | 1A | Through Hole | ||||||||||
Qty Unit Price 1 $0.42 100 $0.41 300 $0.40 1,250 $0.39 4,000 $0.37 | 3,959 Ready to Ship! | 17 Weeks | 2319 | Bag | TO-92 | Sidac | 1.5V | 90V | 5µA | 1A | 150mA | Single | 20A | -40°C to +125°C | -40°C to +150°C | Through Hole | |||||
Qty Unit Price 1 $1.41 40 $1.39 125 $1.37 400 $1.35 1,250 $1.32 | 3,760 Ready to Ship! | 12 Weeks | 2431 | Tube | TO-220-3 (TO-220AB) | Triac | 1.6V | 16A | 600V | 5µA | 80mA | 70mA | Single | 200A | 1.3V | -40°C to +125°C | -40°C to +150°C | Flange Mount | |||
Qty Unit Price 1 $1.67 30 $1.64 125 $1.62 300 $1.60 1,250 $1.56 | 3,552 Ready to Ship! | 12 Weeks | 2451 | Tube | TO-220-3 (TO-220AB) | Triac | 1.6V | 16A | 600V | 5µA | 35mA | 50mA | Single | 200A | 1.3V | -40°C to +125°C | -40°C to +150°C | Flange Mount | |||
Qty Unit Price 1 $5.23 10 $5.11 40 $5.02 125 $4.94 400 $4.79 | 3,500 Ready to Ship! | 15 Weeks | 2228 | Tube | TO-218AC | 1.8V | 600V | 20µA | 100mA | 40A | Flange Mount | ||||||||||
Qty Unit Price 1 $0.355 100 $0.345 300 $0.34 1,250 $0.33 4,000 $0.315 | 3,458 Ready to Ship! | N/A | 2214 | Bag | SCR | 2.2V | 2.55A | 400V | 10µA | 15µA | 4A | 0.19mA | Single | 20A | 0.6V | -40°C to +110°C | -40°C to +150°C | Through Hole | |||
Qty Unit Price 1 $1.28 40 $1.26 125 $1.24 400 $1.23 1,250 $1.19 | 3,334 Ready to Ship! | 12 Weeks | 2417 | Tube | TO-220-3 (TO-220AB) | 1.6V | 400V | 5µA | 2A | 16A | Flange Mount | ||||||||||
Qty Unit Price 1 $1.41 40 $1.39 125 $1.37 400 $1.35 1,250 $1.32 | 2,720 Ready to Ship! | 12 Weeks | 2424 | Tube | TO-220-3 (TO-220AB) | Triac | 1.6V | 16A | 600V | 5µA | 80mA | 70mA | Single | 200A | 1.3V | -40°C to +125°C | -40°C to +150°C | Flange Mount | |||
Qty Unit Price 2,500 $0.615 5,000 $0.60 | 2,500 Ready to Ship! | 13 Weeks | 2220 | Reel | TO-252-3 (DPAK) | 1.6V | 5.6A | 400V | 200µA | 5mA | 4A | Surface Mount |
Added to Your Shopping Cart