Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | On-State Voltage [Vtm] | On State Current [It]-Typ | Off-State Voltage [Vdrm] | Off-State Current [Idrm] | Gate Trigger Current [Igt]-Max | On-state RMS Current [Irms]-Max | Hold Current [Ih] | Configuration | Peak Current-Max | Capacitance | Gate Trigger Voltage | Operating Temp Range | Storage Temperature Range | Mounting Feature |
Littelfuse – IXYS MCD162 Series 1400 Vdrm 2 x 190 A 1.25 Vt 150 mA Igt Thyristor Module | Qty Unit Price 6 $48.41 12 $48.07 24 $47.73 30 $47.62 90 $46.96 | 0 | 16 Weeks | Tray | 1.25V | 190A | 1400V | 150mA | 300A | Chassis Mount | |||||||||||
Qty Unit Price 30 $4.76 90 $4.69 150 $4.66 450 $4.59 750 $4.53 | 0 | 27 Weeks | Tube | ||||||||||||||||||
Qty Unit Price 50 $1.58 150 $1.56 500 $1.54 1,000 $1.53 2,000 $1.50 | 0 | 21 Weeks | 2504 | Tube | TO-220FP (TO-220FPAB) | Thyristor | 1.42V | 30A | 1.6kV | 10µA | 28mA | 36A | 80mA | Single | 1.3V | -40°C to +125°C | -40°C to +150°C | Through Hole | |||
Qty Unit Price 30 $6.23 90 $6.18 150 $6.16 300 $6.13 600 $6.08 | 0 | N/A | Tube | ||||||||||||||||||
Qty Unit Price 10 $23.75 30 $23.52 40 $23.46 100 $23.27 150 $23.08 | 0 | 18 Weeks | Tube | SOT-227 | 130V | 80A | 1600V | 150A | 100mA | 126A | Surface Mount | ||||||||||
Qty Unit Price 50 $1.31 150 $1.29 250 $1.28 750 $1.27 1,250 $1.25 | 0 | 21 Weeks | Tube | TO-220-3 (TO-220AB) | 1.6V | 19A | 1200V | 28mA | 29A | Through Hole | |||||||||||
Qty Unit Price 1 $2.91 20 $2.85 75 $2.80 200 $2.77 750 $2.69 | 0 | 15 Weeks | Tube | TO-247-3 | 20A | 1200V | 80mA | 70A | Flange Mount | ||||||||||||
Littelfuse – IXYS CS20 Series 2200 Vrrm 18 A 1.5 Vt Phase Control Thyristor - ISOPLUS i4 | Qty Unit Price 1 $28.74 4 $28.38 15 $28.04 40 $27.79 100 $27.38 | 0 | 40 Weeks | 2502 | Tube | ISOPLUS-I4-PAK | Thyristor | 1.5V | 18A | 2200V | 50µA | 250mA | 150mA | Single | -40°C to +125°C | -55°C to +125°C | Through Hole | ||||
Qty Unit Price 25 $30.32 50 $30.13 75 $30.03 100 $29.95 125 $29.71 | 0 | 40 Weeks | Tube | ||||||||||||||||||
Littelfuse – IXYS 2500 V TO-268AA Standard Recovery High Voltage Phase Control Thyristor | Qty Unit Price 30 $24.64 60 $24.50 90 $24.41 120 $24.35 150 $24.16 | 0 | N/A | Tube | TO-268 (D3PAK) | Thyristor | 3V | 45A | 2.5kV | 50µA | 250mA | 70A | 300mA | Single | 2.5V | -10°C to +70°C | -40°C to +70°C | Surface Mount | |||
Qty Unit Price 50 $1.73 150 $1.70 500 $1.68 1,000 $1.67 2,000 $1.64 | 0 | 21 Weeks | Tube | TO-220-3 (TO-220AB) | 1.4V | 16A | 800V | 50mA | Through Hole | ||||||||||||
Littelfuse – IXYS CS30 Series 1200 V(rrm) 30 A(tav) 1.3 V(t) 400 A 1 Vgt Thyristor - TO-247 | Qty Unit Price 30 $2.88 90 $2.84 300 $2.80 600 $2.77 1,200 $2.73 | 0 | 15 Weeks | Tube | TO-247-3 | 1.63V | 49A | 1200V | 2mA | 80mA | 49mA | Through Hole | |||||||||
Qty Unit Price 30 $3.01 90 $2.97 300 $2.93 600 $2.90 1,200 $2.86 | 0 | 15 Weeks | Tube | ||||||||||||||||||
Qty Unit Price 1 $3.15 20 $3.09 75 $3.04 200 $3.00 750 $2.92 | 0 | 15 Weeks | 2343 | Tube | TO-247AD | 1.6V | 31A | 1600V | 65mA | 49A | Flange Mount | ||||||||||
Qty Unit Price 30 $2.95 90 $2.91 300 $2.87 600 $2.84 1,200 $2.80 | 0 | 15 Weeks | Tube | ||||||||||||||||||
Qty Unit Price 30 $2.96 90 $2.92 300 $2.88 600 $2.85 1,200 $2.81 | 0 | 15 Weeks | Tube | TO-247AD | SCR | 1.64V | 48A | 1200V | 5mA | 200mA | 75A | 100mA | Single | 560A | 22pF | 1.6V | -40°C to +125°C | -40°C to +150°C | Flange Mount | ||
Qty Unit Price 30 $3.31 90 $3.26 150 $3.24 600 $3.18 900 $3.14 | 0 | 15 Weeks | 2449 | Tube | TO-247AD | 1.64V | 48A | 1600V | 5mA | 200mA | 75A | Flange Mount | |||||||||
Qty Unit Price 30 $3.31 90 $3.26 150 $3.24 600 $3.18 900 $3.14 | 0 | 15 Weeks | Tube | TO-247AD | 1.64V | 48A | 1600V | 5mA | 200mA | 75A | Flange Mount | ||||||||||
Qty Unit Price 30 $3.21 600 $3.18 900 $3.16 1,200 $3.14 | 0 | 15 Weeks | 2504 | Tube | TO-247AD | 1.64V | 48A | 1600V | 5mA | 200mA | 75A | Flange Mount | |||||||||
Littelfuse – IXYS CS45 Series 1600 Vrrm 48 A 1.64 Vt Phase Control Thyristor - ISOPLUS247 | Qty Unit Price 30 $4.24 90 $4.18 150 $4.15 450 $4.09 750 $4.03 | 0 | 15 Weeks | 2406 | Tube | TO-247AD | SCR | 1.64V | 48A | 1600V | 5mA | 200mA | 75A | 100mA | Single | 560A | 22pF | 1.6V | -40°C to +125°C | -40°C to +150°C | Flange Mount |
Qty Unit Price 1 $10.41 5 $10.28 25 $10.15 75 $10.06 200 $9.91 | 0 | 15 Weeks | 2503 | Tube | PLUS-247 | 1.4V | 48A | 1600V | 10mA | 100mA | 75A | Through Hole | |||||||||
Littelfuse – IXYS MCD40 Series 1200 Vdrm 2 x 38 A 1.68 Vt 100 mA Igt Thyristor Module - SOT-227 B | Qty Unit Price 10 $15.03 30 $14.90 50 $14.84 150 $14.70 250 $14.59 | 0 | 16 Weeks | Tube | SOT-227B | 1.68V | 38A | 1200V | 5mA | 200mA | 60A | Surface Mount | |||||||||
Littelfuse – IXYS MCD40 Series 1600 Vdrm 2 x 38 A 1.68 Vt 100 mA Igt Thyristor Module - SOT-227 B | Qty Unit Price 10 $16.06 30 $15.91 50 $15.84 100 $15.74 200 $15.60 | 0 | 16 Weeks | 2311 | Tube | SOT-227B | SCR | 1.68V | 38A | 1600V | 5mA | 200mA | 60A | 100mA | 540A | 25pF | 1.6V | -40°C to +125°C | -40°C to +150°C | Surface Mount | |
Littelfuse – IXYS MCO100 Series 1200 Vdrm 99 A 1.35 Vt 100 mA Igt Thyristor Module - SOT-227 B | Qty Unit Price 10 $24.62 30 $24.38 40 $24.32 100 $24.12 150 $23.93 | 0 | 15 Weeks | 2428 | Tube | SOT-227B | 1.35V | 99A | 1200V | 100mA | 156A | Chassis Mount | |||||||||
Littelfuse – IXYS MCO100 Series 1600 Vdrm 99 A 1.35 Vt 100 mA Igt Thyristor Module - SOT-227 B | Qty Unit Price 10 $24.51 30 $24.27 40 $24.21 100 $24.01 150 $23.82 | 0 | 15 Weeks | 2440 | Tube | SOT-227B | 1.35V | 99A | 1600V | 10mA | 100mA | 156A | Chassis Mount |
Added to Your Shopping Cart