Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | On-State Voltage [Vtm] | On State Current [It]-Typ | Off-State Voltage [Vdrm] | Off-State Current [Idrm] | Gate Trigger Current [Igt]-Max | On-state RMS Current [Irms]-Max | Hold Current [Ih] | Configuration | Peak Current-Max | Capacitance | Gate Trigger Voltage | Operating Temp Range | Storage Temperature Range | Mounting Feature |
Littelfuse – IXYS MCO150 Series 1600 Vdrm 149 A 1.16 V 150 mA Single Thyristor Module - SOT-227B | Qty Unit Price 1 $29.39 4 $29.02 15 $28.67 40 $28.41 100 $27.99 | 0 | 14 Weeks | Tube | SOT-227B | 1.6V | 149A | 1600V | 10mA | 150mA | 234A | Chassis Mount | |||||||||
Littelfuse – IXYS MCO25 Series 1200 Vdrm 31 A 1.25 Vt 55 mA Igt Thyristor Module - SOT-227 B | Qty Unit Price 10 $17.51 30 $17.35 50 $17.27 100 $17.17 200 $17.01 | 0 | 16 Weeks | Tube | SOT-227B | 1.25V | 31A | 1200V | 55mA | 49A | Chassis Mount | ||||||||||
Littelfuse – IXYS MCO25 Series 1600 Vdrm 31 A 1.25 Vt 55 mA Igt Thyristor Module - SOT-227 B | Qty Unit Price 10 $12.18 30 $12.08 50 $12.03 200 $11.90 300 $11.81 | 0 | 16 Weeks | Tube | SOT-227B | 1.25V | 31A | 1600V | 55mA | 49A | Chassis Mount | ||||||||||
Qty Unit Price 10 $19.68 30 $19.50 50 $19.41 100 $19.30 200 $19.11 | 0 | 15 Weeks | Tube | ||||||||||||||||||
Littelfuse – IXYS MMO74 Series 1200 Vdrm 40 A Surface Mount AC Controlling Thyristor - SOT-227B | Qty Unit Price 10 $21.47 30 $21.26 40 $21.21 100 $21.04 150 $20.87 | 0 | 15 Weeks | Tube | 40A | 1200V | 100mA | 88A | Chassis Mount | ||||||||||||
Qty Unit Price 1 $21.82 4 $21.55 20 $21.25 40 $21.12 125 $20.78 | 0 | 15 Weeks | 2443 | Tube | SOT-227B | 1.64V | 34A | 1600V | 100mA | 74A | Chassis Mount | ||||||||||
Qty Unit Price 10 $22.74 30 $22.52 40 $22.47 100 $22.29 150 $22.11 | 0 | 15 Weeks | Tube |
Added to Your Shopping Cart