Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | On-State Voltage [Vtm] | On State Current [It]-Typ | Off-State Voltage [Vdrm] | Off-State Current [Idrm] | Gate Trigger Current [Igt]-Max | On-state RMS Current [Irms]-Max | Hold Current [Ih] | Configuration | Peak Current-Max | Capacitance | Gate Trigger Voltage | Operating Temp Range | Storage Temperature Range | Mounting Feature |
Littelfuse – IXYS 2500 V TO-268AA Standard Recovery High Voltage Phase Control Thyristor | Qty Unit Price 30 $26.24 60 $26.09 90 $25.99 120 $25.93 150 $25.73 | 6,850 Ready to Ship! | N/A | 2433 | Tube | TO-268 (D3PAK) | Thyristor | 3V | 45A | 2.5kV | 50µA | 250mA | 70A | 300mA | Single | 2.5V | -10°C to +70°C | -40°C to +70°C | Surface Mount | ||
Littelfuse – IXYS MCO150 Series 1200 Vdrm 149 A 1.16 V 150 mA Single Thyristor Module - SOT-227B | Qty Unit Price 100 $29.23 | 900 Ready to Ship! | 14 Weeks | 2439 | Tube | SOT-227B | 1.16V | 149A | 1200V | 10mA | 150mA | 234A | Chassis Mount | ||||||||
Qty Unit Price 1 $10.95 5 $10.81 25 $10.68 75 $10.58 200 $10.43 | 780 Ready to Ship! | 15 Weeks | 2427 | Tube | PLUS-247 | SCR | 1.4V | 48A | 1200V | 10mA | 100mA | 75A | 200mA | Single | 1.51kA | 74pF | 1.6V | -40°C to +125°C | -40°C to +140°C | Through Hole | |
Littelfuse – IXYS 2500 V TO-268AA Standard Recovery High Voltage Phase Control Thyristor | Qty Unit Price 30 $26.24 60 $26.09 90 $25.99 120 $25.93 150 $25.73 | 120 Ready to Ship! | N/A | 2444 | Tube | TO-268 (D3PAK) | Thyristor | 3V | 45A | 2.5kV | 50µA | 250mA | 70A | 300mA | Single | 2.5V | -10°C to +70°C | -40°C to +70°C | Surface Mount | ||
Littelfuse – IXYS MCO150 Series 1200 Vdrm 149 A 1.16 V 150 mA Single Thyristor Module - SOT-227B | Qty Unit Price 100 $27.44 | 100 Ready to Ship! | 14 Weeks | 2436 | Tube | SOT-227B | 1.16V | 149A | 1200V | 10mA | 150mA | 234A | Chassis Mount | ||||||||
Littelfuse – IXYS MCC310 Series 1600 Vdrm 2 x 320 A 1.32 Vt 150 mA Igt Thyristor Module | Qty Unit Price 2 $133.95 6 $132.12 8 $131.65 20 $130.15 30 $128.67 | 0 | 15 Weeks | 2509 | Bag | 1.32V | 320A | 1600V | 40mA | 200mA | 500A | ||||||||||
Qty Unit Price 2 $139.69 4 $138.42 6 $132.69 8 $137.15 10 $136.75 20 $130.71 30 $134.27 | 0 | 15 Weeks | Bag | 1.32V | 40mA | 150mA | 320A | Surface Mount | |||||||||||||
Littelfuse – IXYS MCD162 Series 1800 Vdrm 2 x 190 A 1.25 Vt 150 mA Igt Thyristor Module | Qty Unit Price 1 $53.80 4 $53.05 15 $52.35 25 $52.08 50 $51.24 | 0 | 16 Weeks | Bag | 1.25V | 190A | 1800V | 10mA | 200mA | 300A | |||||||||||
![]() Littelfuse – IXYS WZ110 Series 110 A 1200 V Three Phase Half Controlled Rectifier Bridge | Qty Unit Price 5 $62.87 10 $62.41 20 $61.95 25 $61.80 75 $60.90 | 0 | 27 Weeks | Bag | 110A | 1200V | 100mA | 58A | Chassis Mount | ||||||||||||
Littelfuse – IXYS VVZ40-16IO1 3 Rectifier Bridge 1600 Vrms Chassis Mount Thyristor Module | Qty Unit Price 5 $30.15 15 $29.84 25 $29.70 75 $29.40 125 $29.14 | 0 | N/A | Bag | 1.12V | 1600V | 65mA | 100A | PCB Mount | ||||||||||||
Qty Unit Price 250 $1.75 500 $1.74 750 $1.73 1,000 $1.72 1,250 $1.70 | 0 | N/A | Bag | ||||||||||||||||||
Qty Unit Price 20 $73.25 | 0 | 19 Weeks | Box | ||||||||||||||||||
Qty Unit Price 6 $49.10 12 $48.76 24 $48.42 30 $48.31 90 $47.63 | 0 | 15 Weeks | Box | ||||||||||||||||||
Qty Unit Price 6 $54.02 12 $53.64 24 $53.26 30 $53.14 90 $52.40 | 0 | 15 Weeks | Box | ||||||||||||||||||
Littelfuse – IXYS MCC132 Series 1600 Vdrm 2 x 130 A 1.36 Vt 150 mA Igt Thyristor Module | Qty Unit Price 6 $56.46 12 $56.06 24 $55.67 30 $55.54 90 $54.76 | 0 | 15 Weeks | 2442 | Box | 1.36V | 130A | 1600V | 150mA | 300A | Chassis Mount | ||||||||||
Qty Unit Price 1 $119.77 3 $118.14 5 $117.39 20 $115.37 30 $114.06 | 0 | 17 Weeks | Box | 1.36V | 165A | 2200V | 150mA | 300A | Screw Mount | ||||||||||||
Qty Unit Price 6 $53.58 12 $53.20 24 $52.83 30 $52.71 90 $51.97 | 0 | 15 Weeks | 2439 | Box | |||||||||||||||||
![]() Littelfuse – IXYS MCC162 Series 300 A 1400 V 6000 A (surge) Chassis Mount Thyristor Module | Qty Unit Price 6 $52.71 12 $52.34 24 $51.97 30 $51.85 90 $51.12 | 0 | 15 Weeks | Box | 1.25V | 190A | 1400V | 150mA | 300A | ||||||||||||
Littelfuse – IXYS MCC162 Series 300 A 1400 V 6000 A (surge) Chassis Mount Thyristor Module | Qty Unit Price 6 $61.16 12 $60.70 18 $60.44 30 $60.10 60 $59.39 | 0 | 15 Weeks | Box | 190A | 1800V | 10mA | 300A | |||||||||||||
Qty Unit Price 6 $68.25 12 $67.74 18 $67.44 30 $67.07 60 $66.27 | 0 | 15 Weeks | Box | ||||||||||||||||||
![]() Littelfuse – IXYS 1600 V 340 A Series Connection Chassis Mount Thyristor Module - Y4-M6 | Qty Unit Price 6 $71.21 12 $70.62 18 $70.28 24 $70.04 30 $69.28 | 0 | 15 Weeks | Box | |||||||||||||||||
Qty Unit Price 6 $74.30 12 $73.69 18 $73.33 24 $73.08 30 $72.29 | 0 | 15 Weeks | Box | ||||||||||||||||||
Qty Unit Price 3 $143.08 6 $141.67 9 $140.84 12 $140.26 15 $138.43 30 $129.99 | 0 | 15 Weeks | Box | ||||||||||||||||||
Littelfuse – IXYS MCC26 Series 1200 Vdrm 2 x 32 A 1.64 Vt 100 mA Igt Thyristor Module - TO-240 AA | Qty Unit Price 36 $18.81 72 $18.71 108 $18.64 144 $18.60 180 $18.46 | 0 | 15 Weeks | Box | TO-240AA | 1.64V | 32A | 1200V | 100mA | 50A | Chassis Mount | ||||||||||
Littelfuse – IXYS MCC310 Series 1200 Vdrm 2 x 320 A 1.32 Vt 150 mA Igt Thyristor Module | Qty Unit Price 2 $122.29 6 $120.62 8 $120.19 20 $118.83 30 $117.48 | 0 | 15 Weeks | 2434 | Box | 1.32V | 320A | 1200V | 40mA | 150mA | 500A | Chassis Mount |
Added to Your Shopping Cart