Part Details | Price (USD) | Stock | Lead Time | Date Code | Package | Package Style | Type | On-State Voltage [Vtm] | On State Current [It]-Typ | Off-State Voltage [Vdrm] | Off-State Current [Idrm] | Gate Trigger Current [Igt]-Max | On-state RMS Current [Irms]-Max | Hold Current [Ih] | Leakage Current | Configuration | Peak Current-Max | Gate Trigger Voltage | Operating Temp Range | Storage Temperature Range | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMicroelectronics T2535 Series 600 Vdrm 25 A Surface Mount Snubberless Triac AC Switch - D2PAK Min: 1,000 Mult. of: 1,000 Increase Button Decrease Button |
| 107,000 | 9 Weeks | 1839 | Reel | TO-263-3 (D2PAK) | Triac | 1.55V | 25A | 600V | 5µA | 35mA | 25A | 50mA | 80mA | Single | 260A | 1.3V | -40°C to +125°C | -40°C to +150°C | Surface Mount |
STMicroelectronics T405 Series 600 Vdrm 4 A Surface Mount Logic Level Triac AC Switch - TO-252 Min: 2,500 Mult. of: 2,500 Increase Button Decrease Button |
| 75,000 | 11 Weeks | 1735 | Reel | TO-252-3 (DPAK) | Triac | 1.56V | 4A | 600V | 5µA | 5mA | 4A | 10mA | 15mA | Single | 31A | 1.3V | -40°C to +125°C | -40°C to +150°C | Surface Mount |
STMicroelectronics BTA08 Series 600 Vdrm 8 A Flange Mount Standard Triac Thyristor - TO-220AB Min: 50 Mult. of: 50 Increase Button Decrease Button |
| 74,650 | 1642 | Tube | TO-220-3 (TO-220AB) | Triac | 1.55V | 0.5A | 600V | 5µA | 50mA | 8A | 50mA | 100mA | Single | 84A | 1.3V | -40°C to +125°C | -40°C to +150°C | Flange Mount | |
![]() STMicroelectronics BTB10 Series 800 Vdrm 50 mA Through Hole Triac Power Thyristor - TO-220-3 Min: 50 Mult. of: 50 Increase Button Decrease Button |
| 51,700 | 1539 | Tube | TO-220-3 (TO-220AB) | Triac | 1.55V | 800V | 5µA | 50mA | 10A | 50mA | Single | 105A | 1.3V | -40°C to +125°C | -40°C to +150°C | Through Hole | |||
STMicroelectronics BTA12 Series 600 Vdrm 12 A Flange Mount Snubberless Triac - TO-220AB Min: 1 Mult. of: 1 Increase Button Decrease Button |
| 33,903 | 9 Weeks | 1826 | Tube | TO-220-3 (TO-220AB) | Triac | 1.55V | 12A | 600V | 5µA | 50mA | 12A | 50mA | 80mA | Single | 126A | 1.3V | -40°C to +125°C | -40°C to +150°C | |
STMicroelectronics T2535 Series 600 Vdrm 25 A Surface Mount Snubberless Triac AC Switch - D2PAK |
| 25,000 | 9 Weeks | 1839 | Cut Tape Available in Mini-Reel | TO-263-3 (D2PAK) | Triac | 1.55V | 25A | 600V | 5µA | 35mA | 25A | 50mA | 80mA | Single | 260A | 1.3V | -40°C to +125°C | -40°C to +150°C | Surface Mount |
| 24,000 | 1847 | Ammo Pack | ||||||||||||||||||
STMicroelectronics BTA24 Series 600 Vdrm 25 A Flange Mount Snubberless Triac Thyristor - TO-220AB Min: 1 Mult. of: 1 Increase Button Decrease Button |
| 23,301 | 9 Weeks | 1830 | Tube | TO-220-3 (TO-220AB) | 1.55V | 25A | 600V | 5µA | 50mA | 25A | Flange Mount | ||||||||
STMicroelectronics BTA24 Series 600 Vdrm 25 A Flange Mount Snubberless Triac Thyristor - TO-220AB |
| 19,850 | 1830 | Tube | TO-220-3 (TO-220AB) | 1.55V | 25A | 600V | 5µA | 50mA | 25A | Flange Mount | |||||||||
STMicroelectronics BTA40 Series 600 Vdrm 40 A Flange Mount Standard Triac Thyristor - RD-91 |
| 16,300 | N/A | 1719 | Bulk | RD-91 | 1.55V | 40A | 600V | 5µA | 50mA | 40A | Flange Mount | ||||||||
STMicroelectronics T405Q Series 600 Vdrm 4 A Sensitive Triac AC Switch Surface Mount - TO-252 Min: 2,500 Mult. of: 2,500 Increase Button Decrease Button |
| 15,000 | 1837 | Reel | TO-252-3 (DPAK) | 1.5V | 600V | 5µA | 5mA | 4A | Surface Mount | ||||||||||
STMicroelectronics BTA26 Series 600 Vdrm 25 A Flange Mount Standard Triac Thyristor - TOP-3 Min: 1 Mult. of: 1 Increase Button Decrease Button |
| 13,437 | 9 Weeks | 1348 | Tube | TOP-3 | 1.55V | 25A | 600V | 5µA | 50mA | ||||||||||
| 12,500 | 1935 | Bulk | TO-92 | 0.35A | 600V | 5µA | 5mA | 1A | Through Hole | |||||||||||
| 12,000 | 5 Weeks | 1840 | Reel | SOT-223 (TO-261-4, SC-73) | Triac | 1.6V | 1A | 600V | 5µA | 25mA | 1A | 25mA | Single | 1.3V | -40°C to +125°C | -40°C | Surface Mount | |||
STMicroelectronics BTA06 Series 600 Vdrm 6 A Flange Mount Logic Level Triac Thyristor - TO-220AB Min: 50 Mult. of: 50 Increase Button Decrease Button |
| 10,750 | 1706 | Tube | TO-220-3 (TO-220AB) | Triac | 1.55V | 100mA | 600V | 5µA | 6A | Single | 63A | -40°C to +125°C | -40°C to +150°C | Flange Mount | |||||
STMicroelectronics T410 Series 600 Vdrm 4 A Surface Mount Logic Level Triac AC Switch - TO-252 Min: 2,500 Mult. of: 2,500 Increase Button Decrease Button |
| 10,000 | 11 Weeks | 1650 | Reel | TO-252-3 (DPAK) | 1.56V | 100mA | 600V | 5µA | 10mA | 4A | Surface Mount | ||||||||
STMicroelectronics BTA12 Series 600 Vdrm 12 A Flange Mount Standard Triac Thyristor - TO-220AB |
| 9,700 | 9 Weeks | 1825 | Bulk | TO-220-3 (TO-220AB) | 1.55V | 12A | 600V | 5µA | 50mA | 12A | Flange Mount | ||||||||
STMicroelectronics BTB16 Series 600 Vdrm 16 A Flange Mount Snubberless Triac AC Switch - TO-220AB Min: 1 Mult. of: 1 Increase Button Decrease Button |
| 9,115 | 9 Weeks | 1815 | Tube | TO-220-3 (TO-220AB) | Triac | 1.55V | 0.5A | 600V | 5µA | 50mA | 16A | 50mA | 80mA | Single | 168A | 1.3V | -40°C to +125°C | -40°C to +150°C | |
STMicroelectronics T405 Series 600 Vdrm 4 A Surface Mount Logic Level Triac AC Switch - TO-252 |
| 7,480 | 11 Weeks | 1735 | Cut Tape Available in Mini-Reel | TO-252-3 (DPAK) | Triac | 1.56V | 4A | 600V | 5µA | 5mA | 4A | 10mA | 15mA | Single | 31A | 1.3V | -40°C to +125°C | -40°C to +150°C | Surface Mount |
| 7,000 | 5 Weeks | 1913 | Reel | SOT-223 (TO-261-4, SC-73) | Triac | 1.6V | 1A | 800V | 3mA | 7mA | Single | 8A | 1.3V | -40°C to +125°C | -40°C to +150°C | Surface Mount | ||||
| 7,000 | 9 Weeks | 1934 | Reel | TO-263-3 (D2PAK) | Thyristor | Surface Mount | ||||||||||||||
STMicroelectronics ACS108 Series 600 Vdrm 0.8 A Micro Motor Transient Protected AC Switch - SOT-223 Min: 1,000 Mult. of: 1,000 Increase Button Decrease Button |
| 5,000 | 1629 | Reel | SOT-223 (TO-261-4, SC-73) | 1.3V | 1.1A | 600V | 2µA | 10mA | 0.8A | Surface Mount | |||||||||
STMicroelectronics ACST410 Series 800 Vdrm 4 A Overvoltage Protected AC Switch SMT - TO-252 Min: 2,500 Mult. of: 2,500 Increase Button Decrease Button |
| 5,000 | 11 Weeks | 1828 | Reel | TO-252-3 (DPAK) | 0.9V | 4A | 800V | 20µA | 10mA | 4A | Surface Mount | ||||||||
STMicroelectronics BTB16 Series 600 V 16 A Flange Mount Standard Triac AC Switch - TO-220AB Min: 1 Mult. of: 1 Increase Button Decrease Button |
| 4,300 | 1848 | Tube | TO-220-3 (TO-220AB) | Triac | 1.55V | 16A | 600V | 5µA | 50mA | 16A | 35V | -40°C to +125°C | -40°C to +150°C | Flange Mount | |||||
STMicroelectronics BTA24 Series 600 V 25 A Flange Mount Snubberless Triac AC Switch - TO-220-3 Min: 1 Mult. of: 1 Increase Button Decrease Button |
| 4,111 | 9 Weeks | 1802 | Tube | TO-220-3 (TO-220AB) | Triac | 1.55V | 25A | 600V to 800V | 5µA | 35mA | 25A | 50mA | Single | 260A | 1.3V | -40°C to +125°C | -40°C to +150°C | Through Hole |
Added to Your Shopping Cart