Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Directional | No of Channels | On-State Voltage [Vtm] | On State Current [It]-Typ | Off-State Voltage [Vdrm] | Off-State Current [Idrm] | Hold Current [Ih] | Gate Trigger Current [Igt]-Max | Capacitance | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 2,500 $0.655 5,000 $0.655 | 1,112,500 Ready to Ship! | 13 Weeks | 2208 | Reel | TO-252-3 (DPAK) | Triac | Bi-Directional | 2 | 1.6V | 6A | 600V | 50µA | 1.6A | -40°C to +110°C | -40°C to +150°C | Through Hole | ||||
Qty Unit Price 2,500 $0.215 | 232,500 Ready to Ship! | 15 Weeks | 2439 | Reel | ||||||||||||||||
Qty Unit Price 1 $1.60 40 $1.60 125 $1.60 400 $1.60 1,250 $1.60 | 115,100 Ready to Ship! | 16 Weeks | 2213 | Bag | TO-220-3 (TO-220AB) | Sidac | Bi-Directional | 6 | 8V | 2.2A | 270V | 5µA | 150mA | 70pF | -40°C to +150°C | -65°C to +150°C | 1 | Flange Mount | ||
Qty Unit Price 2,500 $0.34 5,000 $0.34 7,500 $0.34 10,000 $0.34 12,500 $0.34 | 90,000 Ready to Ship! | 15 Weeks | 2241 | Reel | SMB (DO-214AA) | Sidac | Bi-Directional | 2 | 4V | 2.2A | 25V | 5µA | 50mA | 40pF | -40°C to +150°C | -65°C to +150°C | 1 | Surface Mount | ||
Qty Unit Price 2,500 $0.215 | 82,500 Ready to Ship! | 15 Weeks | 2430 | Reel | ||||||||||||||||
Qty Unit Price 2,500 $0.505 5,000 $0.505 7,500 $0.505 | 67,500 Ready to Ship! | 16 Weeks | 2230 | Reel | ||||||||||||||||
Qty Unit Price 2,500 $0.435 5,000 $0.435 7,500 $0.435 10,000 $0.435 | 65,000 Ready to Ship! | 15 Weeks | 2245 | Reel | SMB (DO-214AA) | Sidac | Bi-Directional | 2 | 4V | 2.2A | 275V | 5µA | 150mA | 70pF | -40°C to +150°C | -65°C to +150°C | 1 | Surface Mount | ||
Qty Unit Price 10,000 $0.0849 | 50,000 Ready to Ship! | 11 Weeks | 2422 | Reel | SOD-882 | Thyristor | Surface Mount | |||||||||||||
Qty Unit Price 2,500 $0.335 | 25,000 Ready to Ship! | 15 Weeks | 2420 | Reel | SMB (DO-214AA) | Sidac | Bi-Directional | 2 | 4V | 2.2A | 275V | 5µA | 150mA | 45pF | -40°C to +150°C | -65°C to +150°C | 1 | Surface Mount | ||
Qty Unit Price 1,000 $0.26 3,000 $0.26 4,000 $0.26 10,000 $0.26 15,000 $0.26 | 25,000 Ready to Ship! | 15 Weeks | 2344 | Reel | SOT-89 (SC-62) | Surface Mount | ||||||||||||||
Qty Unit Price 1,000 $0.162 3,000 $0.162 5,000 $0.162 15,000 $0.162 25,000 $0.162 | 22,000 Ready to Ship! | N/A | 2409 | Reel | SOT-223 (TO-261-4) | Triac | Bi-Directional | 1 | 1.9V | 800mA | 600V | 10µA | 5mA | 10mA | -40°C to +110°C | -40°C to +150°C | 1 | Surface Mount | ||
Qty Unit Price 2,000 $0.49 4,000 $0.49 6,000 $0.49 8,000 $0.49 10,000 $0.49 | 22,000 Ready to Ship! | 16 Weeks | 1511 | Reel | TO-92 | Sidac | Bi-Directional | 2 | 4V | 2.2A | 275V | 5µA | 150mA | 70pF | -40°C to +150°C | -65°C to +150°C | 1 | Through Hole | ||
Qty Unit Price 2,500 $0.265 | 20,000 Ready to Ship! | N/A | 2436 | Reel | ||||||||||||||||
Qty Unit Price 1,000 $0.153 | 20,000 Ready to Ship! | 15 Weeks | 2427 | Reel | SOT-223 (TO-261-4) | SCR | Bi-Directional | 1 | 1.7V | 0.8A | 600V | 5mA | 200µA | -40°C to +110°C | -40°C to +150°C | 1 | Surface Mount | |||
Qty Unit Price 2,500 $0.36 | 20,000 Ready to Ship! | 15 Weeks | 2225 | Reel | SMB (DO-214AA) | Thyristor | Bi-Directional | 4V | 2.2A | 58V | 5µA | 150mA | 100pF | -40°C to +150°C | -65°C to +150°C | Surface Mount | ||||
Qty Unit Price 2,500 $0.34 5,000 $0.34 7,500 $0.34 10,000 $0.34 12,500 $0.34 | 17,500 Ready to Ship! | 15 Weeks | 2230 | Reel | SMB (DO-214AA) | Sidac | Bi-Directional | 2 | 4V | 2.2A | 25V | 5µA | 50mA | 40pF | -40°C to +150°C | -65°C to +150°C | 1 | Surface Mount | ||
NYC0102BLT1G Littelfuse NYC0102B Series 200 V 250 mA Surface Mount Sensitive Gate Thyristor - SOT-23-3 | Qty Unit Price 3,000 $0.192 6,000 $0.192 9,000 $0.192 12,000 $0.192 15,000 $0.192 | 12,000 Ready to Ship! | N/A | 2414 | Reel | SOT-23 (SC-59,TO-236) | SCR | Bi-Directional | 1 | 1.7V | 250mA | 200V | 10µA | 6mA | 200µA | -40°C to +125°C | -40°C to +150°C | 1 | Surface Mount | |
Qty Unit Price 2,500 $0.435 5,000 $0.435 7,500 $0.435 10,000 $0.435 | 10,000 Ready to Ship! | 15 Weeks | 2429 | Reel | SMB (DO-214AA) | Sidac | Bi-Directional | 4 | 8V | 2.2A | 550V | 5µA | 120mA | 20pF | -40°C to +150°C | -65°C to +150°C | 1 | Surface Mount | ||
Q6016LH3TP Littelfuse QXX16XHX Series Alternistor 600 V 16 A Bi-Directional Alternistor Triac-TO-220AB | Qty Unit Price 1 $1.58 | 8,868 Ready to Ship! | 12 Weeks | 2216 | Tube | TO-220-3 (TO-220AB) | Triac | Bi-Directional | 1 | 1.6V | 600V | 70mA | 20mA | -40°C to +125°C | -40°C to +150°C | 1 | Through Hole | |||
Qty Unit Price 4,000 $1.16 | 8,000 Ready to Ship! | 17 Weeks | 2237 | Reel | QFN-8 | Thyristor | Bi-Directional | 2 | 8V | 2.2A | 58V | 5µA | 150mA | -40°C to +150°C | -40°C to +150°C | Surface Mount | ||||
P0300SCMCLRP Littelfuse P0300SCMC Series 25 Vdrm 2.2 A Surface Mount Sidac Protection Thyristor - SMB | Qty Unit Price 2,500 $0.435 5,000 $0.435 7,500 $0.435 10,000 $0.435 | 7,500 Ready to Ship! | 15 Weeks | 2231 | Reel | SMB (DO-214AA) | Sidac | Bi-Directional | 2 | 4V | 2.2A | 25V | 5µA | 50mA | 45pF | -40°C to +150°C | -65°C to +150°C | 1 | Surface Mount | |
Qty Unit Price 2,500 $0.525 5,000 $0.525 7,500 $0.525 | 7,500 Ready to Ship! | 15 Weeks | 2242 | Reel | SMB (DO-214AA) | Sidac | Bi-Directional | 1 | 4V | 2.2A | 190V | 5µA | 150mA | 50pF | -40°C to +150°C | -65°C to +150°C | 1 | Surface Mount | ||
Qty Unit Price 2,500 $0.40 5,000 $0.40 7,500 $0.40 10,000 $0.40 12,500 $0.40 | 7,500 Ready to Ship! | 15 Weeks | 2204 | Reel | SMB (DO-214AA) | 4V | 2.2A | 220V | 5µA | 150mA | Surface Mount | |||||||||
Qty Unit Price 1 $0.515 | 6,074 Ready to Ship! | 16 Weeks | 2428 | Bag | TO-92 | Sidac | Bi-Directional | 2 | 4V | 2.2A | 275V | 5µA | 150mA | 70pF | -40°C to +150°C | -65°C to +150°C | 1 | Through Hole | ||
P0080SAMCLRP Littelfuse P0080SAMC Series 6 Vdrm 2.2 A Surface Mount Sidac Protection Thyristor - SMB | Qty Unit Price 2,500 $0.38 | 5,000 Ready to Ship! | 15 Weeks | 2401 | Reel | SMB (DO-214AA) | Sidac | Bi-Directional | 2 | 4V | 2.2A | 6V | 5µA | 50mA | 55pF | -40°C to +150°C | -65°C to +150°C | 1 | Surface Mount |
Added to Your Shopping Cart