text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Type
No of Channels
On State Current [It]-Typ
Off-State Voltage [Vdrm]
Operating Temp Range
Storage Temperature Range
Moisture Sensitivity Level
Mounting Feature

Datasheet
3059525 GA101
Microsemi
GA101 Series 60 V 200 mA Through Hole Silicon Controlled Rectifier - TO-18
Min: 30
Mult. of: 10
More Info Increase Button Decrease Button
  • 1: $59.70
  • 3: $57.28
  • 10: $54.73
  • 20: $53.32
  • 40: $51.94
0 N/A 1832 Bulk TO-18 SCR 1 200mA 60V -65°C to +150°C -65°C to +200°C 1 Through Hole