Part Details | PP0640SA-LF-T ProTek Devices PP0640SA Series 4 V 2.2 A 150 mA Holding Current Thyristor - DO-214AA Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 3,000 Ready to Ship! | N/A | 2145 | Reel | SMB (DO-214AA) | 4V | 2.2A | 58V | 5µA | 150mA | Surface Mount |
---|
PP3100SB-LF-T ProTek Devices PP3100SB Series 4 V 2.2 A 30 pF Thyristor Surge Suppressor - DO-214AA Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 3,000 Ready to Ship! | N/A | 2145 | Reel | SMB (DO-214AA) | 4V | 2.2A | 275V | 5µA | 150mA | Surface Mount |
---|
422ELC ProTek Devices THYRISTOR SURGE PROTECTORS This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | | | Bulk | | | | | | | |
---|
PP1800SC-LF-T ProTek Devices PP-SM Series 4 V 2.2 A 80 pF Thyristor Surge Suppressor - DO-214AA Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | N/A | | Reel | SMB (DO-214AA) | 4V | 2.2A | 160V | 5µA | 150mA | Surface Mount |
---|
PP2300SC-LF-T ProTek Devices Thyristor TSPD 190V 60A 2-Pin DO-214AA Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | N/A | | Reel | | | | | | | |
---|
PP3500SA-LF-T ProTek Devices PP3500SA Series 4 V 2.2 A 30 pF Thyristor Surge Suppressor - DO-214AA Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | N/A | | Reel | SMB (DO-214AA) | 4V | 2.2A | 300V | 5µA | 150mA | Surface Mount |
---|