Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Directional | No of Channels | On-State Voltage [Vtm] | On State Current [It]-Typ | Off-State Voltage [Vdrm] | Off-State Current [Idrm] | Hold Current [Ih] | Gate Trigger Current [Igt]-Max | Capacitance | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 50 $1.15 200 $1.10 750 $1.05 1,250 $1.03 2,500 $0.97 | 24,400 Ready to Ship! | N/A | 2444 | Tube | ||||||||||||||||
Qty Web Price 2,000 $0.073 6,000 $0.0702 10,000 $0.0689 40,000 $0.0657 60,000 $0.0636 | 24,000 Ready to Ship! | 15 Weeks | 2352 | Reel | TO-92 | Triac | 1 | 1A | 600V | 10mA | 5mA | -40°C to +125°C | -40°C to +150°C | 1 | Through Hole | |||||
Qty Web Price 50 $1.90 150 $1.85 500 $1.80 1,000 $1.77 2,000 $1.72 | 23,600 Ready to Ship! | 15 Weeks | 2323 | Tube | TO-220-3 (TO-220AB) | Triac | Bi-Directional | 1 | 1.55V | 25A | 1200V | 10µA | 60mA | 50mA | -40°C to +125°C | -40°C to +150°C | Through Hole | |||
Qty Web Price 5,000 $0.0272 20,000 $0.026 50,000 $0.0253 125,000 $0.0246 200,000 $0.0236 | 20,000 Ready to Ship! | 11 Weeks | 2247 | Reel | DO-35 (SOD-27) | Diac | Bi-Directional | 32V | 2A | -40°C to +125°C | -40°C to +125°C | Through Hole | ||||||||
BTA16-600BRG STMicroelectronics BTA16 Series 600 Vdrm 16 A Flange Mount Standard Triac Thyristor - TO-220AB | Qty Web Price 50 $0.485 250 $0.465 1,000 $0.445 2,500 $0.43 6,250 $0.405 | 17,700 Ready to Ship! | 15 Weeks | 2412 | Tube | TO-220-3 (TO-220AB) | Flange Mount | |||||||||||||
T435-600B-TR STMicroelectronics T435 Series 600 Vdrm 4 A Snubberless Triac AC Switch Surface Mount - TO-252 | Qty Web Price 2,500 $0.25 5,000 $0.245 7,500 $0.245 10,000 $0.24 12,500 $0.235 | 17,500 Ready to Ship! | 15 Weeks | 2418 | Reel | TO-252-3 (DPAK) | Surface Mount | |||||||||||||
Qty Web Price 5,000 $0.0577 15,000 $0.0556 25,000 $0.0547 75,000 $0.0527 125,000 $0.051 | 15,000 Ready to Ship! | 11 Weeks | 2334 | Reel | DO-35 (SOD-27) | Diac | Bi-Directional | 1 | 40V | 2A | -40°C to +125°C | -40°C to +125°C | Through Hole | |||||||
SLVU2.8-8A1 STMicroelectronics SLVU2.8 Series 15 V 5 pF SMT Bi-Directional ESD Protection Diode - SOIC-8 | Qty Web Price 2,500 $0.36 5,000 $0.35 7,500 $0.35 10,000 $0.345 12,500 $0.335 | 15,000 Ready to Ship! | 15 Weeks | 2431 | Reel | SOIC-8 | Surface Mount | |||||||||||||
BTB16-600CWRG STMicroelectronics BTB16 Series 600 Vdrm 16 A Flange Mount Snubberless Triac AC Switch - TO-220AB | Qty Web Price 50 $0.37 2,000 $0.36 3,000 $0.355 4,000 $0.355 5,000 $0.345 | 14,700 Ready to Ship! | 15 Weeks | 2326 | Tube | TO-220-3 (TO-220AB) | Flange Mount | |||||||||||||
BTA41-600BRG STMicroelectronics BTA41 Series 600 Vdrm 41 A Flange Mount Standard Triac Thyristor - TOP-3 | Qty Web Price 30 $1.56 120 $1.52 450 $1.47 900 $1.45 2,250 $1.40 | 14,130 Ready to Ship! | N/A | 2410 | Tube | TOP-3 | Flange Mount | |||||||||||||
Qty Web Price 50 $0.68 200 $0.65 750 $0.62 2,000 $0.60 5,000 $0.57 | 14,000 Ready to Ship! | 15 Weeks | 2414 | Tube | TO-220-3 (TO-220AB) | Flange Mount | ||||||||||||||
T1635-600G STMicroelectronics T1635 Series 600 Vdrm 16 A Surface Mount Snubberless Logic/Standard Triac -D2PAK | Qty Web Price 50 $0.395 250 $0.375 1,250 $0.36 2,500 $0.35 7,500 $0.33 | 14,000 Ready to Ship! | 15 Weeks | 2326 | Tube | TO-263-3 (D2PAK) | Surface Mount | |||||||||||||
STPS20L45CG-TR STMicroelectronics STPS20L45C Series 45 V 10 A SMT Low Drop Power Schottky Rectifier - D2PAK | Qty Web Price 1,000 $0.355 2,000 $0.345 3,000 $0.345 4,000 $0.34 5,000 $0.33 | 13,000 Ready to Ship! | 25 Weeks | 2405 | Reel | TO-263-3 (D2PAK) | Surface Mount | |||||||||||||
BTA12-800CWRG STMicroelectronics BTA12 Series 800 Vdrm 12 A Flange Mount Snubberless Triac Thyristor - TO-220AB | Qty Web Price 50 $0.465 200 $0.445 750 $0.425 2,000 $0.41 5,000 $0.39 | 12,750 Ready to Ship! | 15 Weeks | 2415 | Tube | TO-220-3 (TO-220AB) | ||||||||||||||
SMP100LC-25 STMicroelectronics SMP100LC Series 150 mA 25 V Bi Directional Protecting Trisil SMT - DO-214AA | Qty Web Price 2,500 $0.33 5,000 $0.325 7,500 $0.32 10,000 $0.315 12,500 $0.31 | 12,500 Ready to Ship! | 15 Weeks | 2333 | Reel | SMB (DO-214AA) | 15A | 22V | 2µA | 150mA | Surface Mount | |||||||||
T810-800B-TR STMicroelectronics T810 Series 800 V 15 mA Ihold 8 A SMT Logic Level Sensitive Gate Triac - TO-252 | Qty Web Price 2,500 $0.33 5,000 $0.325 7,500 $0.32 10,000 $0.32 12,500 $0.31 | 12,500 Ready to Ship! | 15 Weeks | 2413 | Reel | TO-252-3 (DPAK) | Thyristor | Bi-Directional | 1 | 1.55V | 8A | 5µA | 15mA | 10mA | -40°C to +125°C | -40°C to +150°C | 1 | Surface Mount | ||
TS1220-600B-TR STMicroelectronics TS1220 Series 600 Vdrm 12 A Sensitive Silicon Controlled Rectifier SMT - TO-252 | Qty Web Price 2,500 $0.28 5,000 $0.275 7,500 $0.27 10,000 $0.27 12,500 $0.265 | 12,500 Ready to Ship! | 15 Weeks | 2432 | Reel | TO-252-3 (DPAK) | Surface Mount | |||||||||||||
BTW69-600RG STMicroelectronics BTW69 Series 600 Vdrm 50 A Flange Mount Silicon Control Rectifier - TOP-3 | Qty Web Price 30 $4.79 90 $4.65 150 $4.59 450 $4.46 750 $4.35 | 12,450 Ready to Ship! | N/A | 2342 | Tube | TOP-3 | Flange Mount | |||||||||||||
Qty Web Price 50 $1.90 150 $1.85 500 $1.80 1,000 $1.77 2,000 $1.72 | 12,450 Ready to Ship! | 15 Weeks | 2323 | Tube | TO-220-3 (TO-220AB) | Triac | Bi-Directional | 1 | 1.55V | 25A | 1200V | 10µA | 60mA | 50mA | -40°C to +125°C | -40°C to +150°C | Through Hole | |||
Qty Web Price 1,000 $0.455 2,000 $0.445 3,000 $0.44 5,000 $0.435 10,000 $0.42 | 12,000 Ready to Ship! | 15 Weeks | 2413 | Reel | TO-263-3 (D2PAK) | Triac | Bi-Directional | 1 | 1.5V | 10A | 600V | 5µA | 25mA | 10mA | -40°C to +150°C | -40°C to +150°C | 1 | Surface Mount | ||
BTA41-800BRG STMicroelectronics BTA41 Series 800 Vdrm 41 A Flange Mount Standard Triac Thyristor - TOP-3 | Qty Web Price 1 $1.53 40 $1.48 125 $1.45 400 $1.41 1,250 $1.34 | 10,895 Ready to Ship! | N/A | 2406 | Tube | TOP-3 | Flange Mount | |||||||||||||
Qty Web Price 75 $0.235 375 $0.225 1,875 $0.215 5,625 $0.21 15,000 $0.198 | 10,725 Ready to Ship! | 15 Weeks | 2442 | Tube | ||||||||||||||||
Qty Web Price 2,500 $0.0951 7,500 $0.0913 10,000 $0.0903 25,000 $0.0873 37,500 $0.0845 | 10,000 Ready to Ship! | 15 Weeks | 2232 | Bag | TO-92 | Through Hole | ||||||||||||||
Qty Web Price 1,000 $0.51 2,000 $0.50 4,000 $0.49 5,000 $0.485 15,000 $0.465 | 10,000 Ready to Ship! | 15 Weeks | 2319 | Reel | TO-263-3 (D2PAK) | 16A | 800V | 5µA | 15mA | 10mA | Flange Mount | |||||||||
T435-600B-TR STMicroelectronics T435 Series 600 Vdrm 4 A Snubberless Triac AC Switch Surface Mount - TO-252 | Qty Web Price 2,500 $0.25 5,000 $0.245 7,500 $0.245 10,000 $0.24 12,500 $0.235 | 10,000 Ready to Ship! | 15 Weeks | 2350 | Reel | TO-252-3 (DPAK) | Surface Mount |
Added to Your Shopping Cart