Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Directional | No of Channels | On-State Voltage [Vtm] | On State Current [It]-Typ | Off-State Voltage [Vdrm] | Off-State Current [Idrm] | Hold Current [Ih] | Gate Trigger Current [Igt]-Max | Capacitance | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
BTW69-1200RG STMicroelectronics BTW69 Series 1200Vdrm 50A Flange Mount Standard Silicon Control Rectifier -TOP-3 | Qty Unit Price 30 $5.44 90 $5.40 150 $5.38 300 $5.36 600 $5.31 | 9,510 Ready to Ship! | N/A | 2135 | Tube | TOP-3 | Flange Mount | |||||||||||||
T835-600G-TR STMicroelectronics T835 Series 600 Vdrm 8 A Surface Mount Snubberless Triac AC Switch - D2PAK | Qty Unit Price 1,000 $0.205 2,000 $0.20 4,000 $0.199 5,000 $0.196 | 9,000 Ready to Ship! | 15 Weeks | 2311 | Reel | TO-263-3 (D2PAK) | Surface Mount | |||||||||||||
Qty Unit Price 50 $0.265 250 $0.255 1,250 $0.25 2,500 $0.245 7,500 $0.235 | 8,850 Ready to Ship! | 15 Weeks | 2233 | Tube | TO-220-3 (TO-220AB) | Flange Mount | ||||||||||||||
BTA06-600TWRG STMicroelectronics BTA06 Series 600 Vdrm 6 A Flange Mount Logic Level Triac Thyristor - TO-220AB | Qty Unit Price 50 $0.32 250 $0.31 1,000 $0.30 2,500 $0.295 6,250 $0.285 | 8,350 Ready to Ship! | 15 Weeks | 2133 | Tube | TO-220-3 (TO-220AB) | Flange Mount | |||||||||||||
Qty Unit Price 50 $0.245 4,000 $0.24 15,000 $0.235 | 8,250 Ready to Ship! | 15 Weeks | 2419 | Tube | TO-220-3 (TO-220AB) | Flange Mount | ||||||||||||||
Qty Unit Price 50 $0.39 250 $0.375 1,000 $0.365 2,500 $0.36 6,250 $0.35 | 8,150 Ready to Ship! | 15 Weeks | 2421 | Tube | TO-220-3 (TO-220AB) | Flange Mount | ||||||||||||||
P0102DA 5AL3 STMicroelectronics P010XXA Series 400 Vdrms 0.8 A Through Hole Sensitive Gate SCR - TO-92 | Qty Unit Price 2,000 $0.0744 6,000 $0.0725 10,000 $0.0716 20,000 $0.0705 40,000 $0.0686 | 8,000 Ready to Ship! | 25 Weeks | 2443 | Reel | TO-92 | Through Hole | |||||||||||||
T3050H-6G-TR STMicroelectronics T3050H Series 600 V 30 A 50 mA Uni-Directional SMT Snubberless Triac - D2PAK | Qty Unit Price 1,000 $0.895 2,000 $0.88 3,000 $0.875 4,000 $0.865 | 8,000 Ready to Ship! | 15 Weeks | 2439 | Reel | TO-263-3 (D2PAK) | Triac | Uni-Directional | 1 | 1.55V | 30A | 600V | 10µA | 75mA | 50mA | -40°C to +150°C | -40°C to +150°C | Surface Mount | ||
Qty Unit Price 1 $0.225 150 $0.22 500 $0.215 2,000 $0.21 7,500 $0.20 | 7,700 Ready to Ship! | 15 Weeks | 1636 | Tube | TO-251 (IPAK) | Through Hole | ||||||||||||||
Qty Unit Price 2,500 $0.0638 7,500 $0.0622 12,500 $0.0614 25,000 $0.0604 50,000 $0.0589 | 7,500 Ready to Ship! | 15 Weeks | 2312 | Ammo Pack | TO-92 | Through Hole | ||||||||||||||
Qty Unit Price 50 $0.38 200 $0.37 750 $0.36 1,500 $0.355 3,750 $0.345 | 7,200 Ready to Ship! | 15 Weeks | 2432 | Tube | TO-220-3 (TO-220AB) | Flange Mount | ||||||||||||||
T810-600G-TR STMicroelectronics T810 Series 600 Vdrm 8 A Logic Level Triac AC Switch Surface Mount - D2PAK | Qty Unit Price 1,000 $0.235 3,000 $0.23 10,000 $0.225 | 6,000 Ready to Ship! | 15 Weeks | 2432 | Reel | TO-263-3 (D2PAK) | Surface Mount | |||||||||||||
BTB08-600CWRG STMicroelectronics Triacs 8.0 Amp 600 Volt - Available either in through-hole and surface-mount. | Qty Unit Price 50 $0.24 4,000 $0.235 15,000 $0.23 | 6,000 Ready to Ship! | 15 Weeks | 2423 | Tube | TO-220-3 (TO-220AB) | Through Hole | |||||||||||||
BTA26-800BWRG STMicroelectronics BTA26 Series 800 Vdrm 25 A Flange Mount Snubberless Triac Thyristor - TOP-3 | Qty Unit Price 30 $1.33 1,200 $1.32 1,800 $1.31 3,000 $1.30 | 5,880 Ready to Ship! | N/A | 2401 | Tube | TOP-3 | Flange Mount | |||||||||||||
Qty Unit Price 50 $0.26 200 $0.255 750 $0.245 5,000 $0.235 | 5,850 Ready to Ship! | 15 Weeks | 2428 | Tube | TO-263-3 (D2PAK) | Surface Mount | ||||||||||||||
BTB10-600BWRG STMicroelectronics BTB10 Series 600 Vdrm 10 A Flange Mount Snubberless Triac AC Switch - TO-220AB | Qty Unit Price 50 $0.29 250 $0.28 1,250 $0.27 7,500 $0.26 | 5,800 Ready to Ship! | 15 Weeks | 2240 | Tube | TO-220-3 (TO-220AB) | ||||||||||||||
BTA26-600BWRG STMicroelectronics BTA26 Series 600 Vdrm 25 A Flange Mount Snubberless Triac Thyristor - TOP-3 | Qty Unit Price 30 $1.35 120 $1.32 450 $1.31 900 $1.29 2,250 $1.27 | 5,790 Ready to Ship! | N/A | 2327 | Tube | TOP-3 | Flange Mount | |||||||||||||
BTA08-600SWRG STMicroelectronics BTA08 Series 600 Vdrm 8 A Flange Mount Logic Level Triac Thyristor - TO-220AB | Qty Unit Price 50 $0.28 250 $0.27 1,250 $0.26 7,500 $0.25 | 5,700 Ready to Ship! | 15 Weeks | 2420 | Tube | TO-220-3 (TO-220AB) | Flange Mount | |||||||||||||
BTA16-600BWRG STMicroelectronics BTA16 Series 600 Vdrm 16 A Flange Mount Snubberless Triac Thyristor - TO-220AB | Qty Unit Price 50 $0.475 200 $0.46 1,000 $0.445 2,000 $0.44 6,250 $0.425 | 5,150 Ready to Ship! | 15 Weeks | 2225 | Tube | TO-220-3 (TO-220AB) | Flange Mount | |||||||||||||
LCP1521SRL STMicroelectronics LCP1521S Series 150 mA Programmable Transient Voltage Suppressor - SOIC-8 | Qty Unit Price 2,500 $0.28 7,500 $0.275 12,500 $0.27 | 5,000 Ready to Ship! | 25 Weeks | 2447 | Reel | SOIC-8 | 18A | 150mA | 5mA | Surface Mount | ||||||||||
SMP100LC-35 STMicroelectronics SMP100LC Series 32 to 35 Vdrm 100 A Surface Mount Protection Thyristor - SMB | Qty Unit Price 2,500 $0.235 5,000 $0.23 12,500 $0.225 | 5,000 Ready to Ship! | 15 Weeks | 2324 | Reel | SMB (DO-214AA) | Thyristor | Bi-Directional | 2 | 5V | 100A | 32V to 35V | 2µA | 150mA | 55pF | -40°C to +150°C | -55°C to +150°C | Surface Mount | ||
Qty Unit Price 5,000 $0.109 10,000 $0.108 15,000 $0.107 | 5,000 Ready to Ship! | 15 Weeks | 2320 | Reel | DO-204AC (DO-15) | Thyristor | Bi-Directional | 1 | 150mA | -55°C to +150°C | -55°C to +150°C | 1 | Surface Mount | |||||||
Qty Unit Price 5,000 $0.245 10,000 $0.24 15,000 $0.235 | 5,000 Ready to Ship! | 45 Weeks | 2440 | Reel | SCR | 1 | 1.6V | 1.25A | 800V | 12mA | 100µA | -40°C to +125°C | -40°C to +150°C | 1 | Surface Mount | |||||
Qty Unit Price 75 $0.197 6,000 $0.195 9,000 $0.194 12,000 $0.193 15,000 $0.19 | 5,000 Ready to Ship! | 15 Weeks | 2430 | Tube | IPAK | SCR | Uni-Directional | 1 | 1.6V | 2.5A | 600V | 5µA | 5mA | 200µA | -40°C to +125°C | -40°C to +150°C | Through Hole | |||
Qty Unit Price 50 $0.64 200 $0.625 750 $0.605 2,000 $0.595 5,000 $0.575 | 4,517 Ready to Ship! | 15 Weeks | 2425 | Tube | TO-220-3 (TO-220AB) | Flange Mount |
Added to Your Shopping Cart