| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details |
Price (USD)
|
Global Stock
|
Lead Time
|
Date Code
|
Package
|
Package Style
|
Voltage Rating
|
Rated Voltage (VAC)
|
Hold Current [Ih]
|
Trip Current
|
Resistance
|
Current Rating
|
Time to Trip
|
Rated Power
|
Operating Temp Range
|
Terminal Pitch
|
Case Size
|
No of Terminals
|
Dimension
|
Mounting Feature
|
|
Qty
Unit Price
2,000
$0.163
4,000
$0.161
6,000
$0.16
10,000
$0.158
20,000
$0.155
|
18,000
Ready to Ship!
|
N/A | 2448 | Reel | 30V | 0.75A | 1.5A | -40°C to +85°C | T 3.18mm x L 7.36mm x W 5.12mm | Surface Mount | ||||||||||
|
Qty
Unit Price
75
$0.305
200
$0.30
750
$0.295
2,000
$0.285
7,500
$0.275
|
17,592
Ready to Ship!
|
N/A | 2351 | Bag | RADIAL | 30V | 4A | 8A | -40°C to +85°C | T 3mm x L 19.3mm x W 14mm | Through Hole | |||||||||
Littelfuse
TRF250 Series 60 V 0.12 A Ihold Through Hole Radial PolySwitch Resettable Fuse
|
Qty
Unit Price
75
$0.305
200
$0.30
750
$0.295
2,000
$0.29
7,500
$0.275
|
16,468
Ready to Ship!
|
N/A | 2448 | Bulk | RADIAL | 60V | 0.12A | 0.24A | -40°C to +85°C | T 4.6mm x L 11mm x W 6.5mm | Through Hole | ||||||||
Littelfuse
DECASMDC Series 60 VDC 0.55 A Ihold Surface Mount PolySwitch Resettable Fuse
|
Qty
Unit Price
1,000
$0.275
2,000
$0.27
5,000
$0.265
15,000
$0.26
|
16,000
Ready to Ship!
|
N/A | 2302 | Reel | 60V | 0.55A | 1.1A | -40°C to +125°C | T 5.31mm x L 4.81mm | Surface Mount | |||||||||
YAGEO
Polymeric PTC Resettable Fuse 16V 250 mA Ih Surface Mount 1206 (3216 Metric), Co
|
Qty
Unit Price
4,000
$0.0288
12,000
$0.0281
20,000
$0.0278
60,000
$0.0271
100,000
$0.0265
|
16,000
Ready to Ship!
|
32 Weeks | 2439 | Reel | 16V | 250mA | 0.5A | 2.3Ω | 100A | 0.08s | 0.6W | -40°C to +85°C | 1206 (3216 Metric) | 2 | Surface Mount | ||||
|
Qty
Unit Price
100
$0.245
1,000
$0.235
10,000
$0.225
|
14,316
Ready to Ship!
|
N/A | 2533 | Bag | RADIAL | 72V | 1.1A | 2.2A | -40°C to +85°C | T 3mm x D 12.8mm | Through Hole | |||||||||
|
Qty
Unit Price
125
$0.183
300
$0.18
1,250
$0.176
3,000
$0.173
12,500
$0.166
|
14,161
Ready to Ship!
|
N/A | 2504 | Bag | RADIAL | 60V | 0.17A | 0.34A | -40°C to +85°C | T 3mm x D 7.4mm | Through Hole | |||||||||
|
Qty
Unit Price
40
$0.56
125
$0.55
300
$0.54
1,250
$0.525
3,000
$0.505
|
14,072
Ready to Ship!
|
N/A | 2439 | Bag | RADIAL | 72V | 3.75A | 7.5A | -40°C to +85°C | T 3mm x D 27.2mm | Through Hole | |||||||||
|
Qty
Unit Price
2,000
$0.235
6,000
$0.23
10,000
$0.225
|
14,000
Ready to Ship!
|
15 Weeks | 2344 | Ammo Pack | 6V | 1.55A | 2.7A | 100Ω | 40A | 2.2s | -55°C to +125°C | 2 | L 3mm x D 6.9mm | Through Hole | ||||||
|
Qty
Unit Price
1,000
$0.385
2,000
$0.38
3,000
$0.375
5,000
$0.37
|
14,000
Ready to Ship!
|
10 Weeks | 2523 | Reel | 60V | 60VAC | 0.75mA | 1.5A | 0.9Ω | 20A | 0.5s | 1.4W | -40°C to +85°C | 3.4mm | 2 | Surface Mount | ||||
|
Qty
Unit Price
4,000
$0.85
|
12,000
Ready to Ship!
|
10 Weeks | 2513 | Reel | 6V | 0.5A | 1A | -40°C to +85°C | 0603 (1608 Metric) | PCB Mount | ||||||||||
|
Qty
Unit Price
4,000
$0.169
8,000
$0.167
12,000
$0.166
16,000
$0.165
20,000
$0.162
|
12,000
Ready to Ship!
|
10 Weeks | 2529 | Reel | 24V | 0.2A | 0.42A | -40°C to +85°C | 1206 (3216 Metric) | Surface Mount | ||||||||||
|
Qty
Unit Price
4,000
$0.169
8,000
$0.167
12,000
$0.166
16,000
$0.165
20,000
$0.162
|
12,000
Ready to Ship!
|
10 Weeks | 2531 | Reel | 16V | 0.25A | 0.5A | -40°C to +85°C | 1206 (3216 Metric) | Surface Mount | ||||||||||
|
Qty
Unit Price
4,000
$0.169
8,000
$0.167
12,000
$0.166
16,000
$0.165
20,000
$0.162
|
12,000
Ready to Ship!
|
10 Weeks | 2520 | Reel | 6V | 0.5A | 1A | -40°C to +85°C | 1206 (3216 Metric) | Surface Mount | ||||||||||
|
Qty
Unit Price
2,000
$0.172
4,000
$0.17
6,000
$0.169
10,000
$0.168
20,000
$0.164
|
12,000
Ready to Ship!
|
10 Weeks | 2529 | Reel | 6V | 1.1A | 2.2A | -40°C to +85°C | 1812 (4532 Metric) | Surface Mount | ||||||||||
|
Qty
Unit Price
1,500
$0.22
4,500
$0.215
15,000
$0.21
|
12,000
Ready to Ship!
|
10 Weeks | 2525 | Reel | 60V | 0.5A | 1A | -40°C to +85°C | 2920 (7351 Metric) | Surface Mount | ||||||||||
|
Qty
Unit Price
2,000
$0.205
4,000
$0.20
6,000
$0.199
8,000
$0.198
10,000
$0.195
|
12,000
Ready to Ship!
|
N/A | 2525 | Reel | 30V | 1.1A | 2.2A | -40°C to +85°C | T 3mm x L 7.36mm x W 5.12mm | Surface Mount | ||||||||||
Littelfuse
TRF250 Series 60 V 0.145 A Ihold Through Hole Radial PolySwitch Resettable Fuse
|
Qty
Unit Price
500
$0.35
1,500
$0.345
2,500
$0.34
5,000
$0.335
10,000
$0.33
|
11,066
Ready to Ship!
|
N/A | 2535 | Bulk | RADIAL | 60V | 0.145A | 0.29A | -40°C to +85°C | T 4.6mm x L 11mm x W 6.5mm | Through Hole | ||||||||
|
Qty
Unit Price
100
$0.21
250
$0.205
1,000
$0.20
2,500
$0.197
10,000
$0.189
|
11,000
Ready to Ship!
|
N/A | 2551 | Bag | RADIAL | 30V | 1.35A | 2.7A | -40°C to +85°C | T 3mm x L 13.5mm x W 8.9mm | Through Hole | |||||||||
|
Qty
Unit Price
75
$0.345
200
$0.34
500
$0.335
2,000
$0.325
5,000
$0.315
|
10,717
Ready to Ship!
|
N/A | 2507 | Bag | 240V | -20°C to +85°C | T 3.8mm x D 8.3mm | Through Hole | ||||||||||||
|
Qty
Unit Price
75
$0.275
200
$0.27
750
$0.265
2,000
$0.26
7,500
$0.25
|
10,521
Ready to Ship!
|
N/A | 2319 | Bag | RADIAL | 72V | 1.6A | 3.2A | -40°C to +85°C | Through Hole | ||||||||||
Littelfuse
TRF250 Series 100 V 0.18 A Ihold Through Hole Radial PolySwitch Resettable Fuse
|
Qty
Unit Price
1,500
$0.37
3,000
$0.365
6,000
$0.36
7,500
$0.355
|
10,500
Ready to Ship!
|
N/A | 2441 | Reel | RADIAL | 100V | 0.18A | 0.65A | -40°C to +85°C | T 3.8mm x D 9mm | Through Hole | ||||||||
|
Qty
Unit Price
2,000
$0.31
4,000
$0.305
6,000
$0.30
10,000
$0.295
|
10,000
Ready to Ship!
|
N/A | 2433 | Reel | RADIAL | 16V | 5A | 8.5A | -40°C to +85°C | T 2.5mm x L 14.3mm x W 9.9mm | Through Hole | |||||||||
|
Qty
Unit Price
500
$0.24
1,500
$0.235
2,500
$0.23
7,500
$0.225
|
9,995
Ready to Ship!
|
15 Weeks | 2517 | Bag | RADIAL | 60V | 0.17A | 0.34A | -40°C to +85°C | T 3.1mm x D 7.4mm | Through Hole | |||||||||
|
Qty
Unit Price
100
$0.24
250
$0.235
1,000
$0.23
2,500
$0.225
10,000
$0.215
|
9,811
Ready to Ship!
|
N/A | 2151 | Bag | RADIAL | 30V | 2.5A | 4.9A | T 3mm x L 18.3mm x W 11.4mm | Through Hole |
Added to Your Shopping Cart