PTS12066V100 Eaton PTS Series 1206 1 A Ih 6 V 0.8 W Surface Mount Resettable PTC Device Min: 2,500 Mult. of: 2,500 | | 5,000 Ready to Ship! | 15 Weeks | 1832 | Reel | | 6V | 1mA | 1.8A | 65Ω | 100A | 300ms | | -40°C to +85°C | | | 2 | | Surface Mount |
---|
PTS120660V005 Eaton PTS Series 1206 60 V 50 mA Ihold Surface Mount PolyTron™ PTC Device Min: 2,500 Mult. of: 2,500 | | 47,500 Ready to Ship! | 15 Weeks | 2040 | Reel | | 60V | 50mA | 150mA | | | | | | | 1206 (3216 Metric) | | | Surface Mount |
---|
PTS120630V012 Eaton PPTC Series 1206 30 V 0.12 A Surface Mount Resettable PTC Device Min: 5,000 Mult. of: 5,000 | | 20,000 Ready to Ship! | 15 Weeks | 2040 | Reel | | 30V | 0.12A | 0.29A | | | | | -40°C to +85°C | | 1206 (3216 Metric) | | | Surface Mount |
---|
| | 0 | | 1934 | Box | | | | | | | | | | | | | | |
---|
PTS181260V014 Eaton PTC Series 1812 60 V 0.14 A Surface Mount Resettable PTC Device Min: 1,000 Mult. of: 1,000 | | 0 | 15 Weeks | | Reel | | 60V | 140mA | 340mA | | | | | -40°C to +85°C | | 1812 (4532 Metric) | | | Surface Mount |
---|
| | 0 | 17 Weeks | | Bulk | | | | | | | | | | | | | | |
---|
Min: 5,000 Mult. of: 5,000 | | 0 | 15 Weeks | | Reel | | | | | | | | | | | | | | |
---|
PTR030V0110-TR Eaton PTR030 Series 30 V 1.1 A Radial Lead PolyTron™ PTC device Min: 3,000 Mult. of: 3,000 | | 0 | 15 Weeks | | Reel | RADIAL | 30V | 1.1A | 2.2A | | | | | -40°C to +85°C | | | | T 3mm x L 14.2mm x W 7.4mm | Through Hole |
---|
PTR030V0300-TR Eaton PTR030 Series 30 V 3 A Radial Lead PolyTron™ PTC device Min: 2,000 Mult. of: 2,000 | | 0 | 15 Weeks | | Reel | RADIAL | 30V | 3A | 6A | | | | | -40°C to +85°C | | | | T 3mm x L 17.3mm x W 11.4mm | Through Hole |
---|
PTR030V0400-TR Eaton PTR030 Series 30 V 4 A Radial Lead PolyTron™ PTC device Min: 1,000 Mult. of: 1,000 | | 0 | 15 Weeks | | Reel | RADIAL | 30V | 4A | 8A | | | | | -40°C to +85°C | | | | T 3mm x L 20.1mm x W 14mm | Through Hole |
---|
PTR030V0250-TR Eaton PTR030 Series 30 V 2.5 A Radial Lead PolyTron™ PTC device Min: 2,000 Mult. of: 2,000 | | 0 | 15 Weeks | | Reel | RADIAL | 30V | 2.5A | 5A | | | | | -40°C to +85°C | | | | T 3mm x L 18.3mm x W 11.4mm | Through Hole |
---|
PTR060V0010-TR Eaton PTR060 Series 60 V 0.1 A Radial Lead PolyTron™ PTC device Min: 3,000 Mult. of: 3,000 | | 0 | 15 Weeks | | Reel | RADIAL | 60V | 0.1A | 0.2A | | | | | -40°C to +85°C | | | | T 3mm x D 7.4mm | Through Hole |
---|
PTR060V0110-TR Eaton PTR060 Series 60 V 1.1 A Radial Lead PolyTron™ PTC device Min: 1,500 Mult. of: 1,500 | | 0 | 15 Weeks | | Reel | RADIAL | 60V | 1.1A | 2.2A | | | | | -40°C to +85°C | | | | T 3mm x D 13mm | Through Hole |
---|
PTR060V0090-TR Eaton PTR060 Series 60 V 0.9 A Radial Lead PolyTron™ PTC device Min: 2,000 Mult. of: 2,000 | | 0 | 15 Weeks | | Reel | RADIAL | 60V | 0.9A | 1.8A | | | | | -40°C to +85°C | | | | T 3mm x D 11.7mm | Through Hole |
---|
PTS120615V050 Eaton PTS Series 1206 15 V 0.5 A Surface Mount Resettable PTC Device Min: 2,500 Mult. of: 2,500 | | 0 | 15 Weeks | | Reel | | 15V | 0.5A | 1A | | | | | -40°C to +85°C | | 1206 (3216 Metric) | | | Surface Mount |
---|
PTS120616V035 Eaton PTS1206 Series 1206 16 V 0.35 A Surface Mount PTC Device Min: 5,000 Mult. of: 5,000 | | 0 | 17 Weeks | | Reel | | 16V | 0.35A | 0.75A | | | | | -40°C to +85°C | | | | | Surface Mount |
---|
PTS181216V050 Eaton PTS Series 1812 16 V 0.5 A Surface Mount Resettable PTC Device Min: 2,000 Mult. of: 2,000 | | 0 | 17 Weeks | | Reel | | 16V | 0.5A | 1A | | | | | -40°C to +85°C | | 1812 (4532 Metric) | | | Surface Mount |
---|
PTS12066V150 Eaton PPTC Series 1206 6 V 1.5 A Surface Mount Resettable PTC Device Min: 2,500 Mult. of: 2,500 | | 0 | 17 Weeks | | Reel | | 6V | 1.5A | 3A | | | | | -40°C to +85°C | | 1206 (3216 Metric) | | | Surface Mount |
---|
PTS12066V110 Eaton PPTC Series 1206 6 V 1.1 A Surface Mount Resettable PTC Device Min: 2,500 Mult. of: 2,500 | | 0 | 17 Weeks | | Reel | | 6V | 1.1A | 2.2A | | | | | -40°C to +85°C | | 1206 (3216 Metric) | | | Surface Mount |
---|
PTS12066V200 Eaton PTS1206 Series 6 V 2 mA Ihold Surface Mount PolyTron™ PTC Device Min: 2,500 Mult. of: 2,500 | | 0 | 15 Weeks | | Reel | | 6V | 2A | 3.5A | | | | | | | | | | Surface Mount |
---|
PTS181216V110 Eaton PTS Series 1812 16 V 1.1 A Surface Mount Resettable PTC Device Min: 1,000 Mult. of: 1,000 | | 0 | 17 Weeks | | Reel | | 16V | 1.1A | 2.2A | | | | | -40°C to +85°C | | 1812 (4532 Metric) | | | Surface Mount |
---|
PTS181230V020 Eaton PTS Series 1812 30 V 0.2 A Surface Mount Resettable PTC Device Min: 1,000 Mult. of: 1,000 | | 0 | 15 Weeks | | Reel | | 30V | 0.2A | 0.4A | | | | | -40°C to +85°C | | 1812 (4532 Metric) | | | Surface Mount |
---|
PTS18126V260 Eaton PTS Series 1812 6 V 2.6 A Ih Surface Mount Resettable PTC Device Min: 1,000 Mult. of: 1,000 | | 0 | 17 Weeks | | Reel | | 6V | 2.6A | 5A | | | | | -40°C to +85°C | | 1812 (4532 Metric) | | | Surface Mount |
---|
PTS18128V150 Eaton PTS Series 1812 8 V 1.5 A Surface Mount Resettable PTC Device Min: 2,000 Mult. of: 2,000 | | 0 | 17 Weeks | | Reel | | 8V | 1.5A | 3A | | | | | -40°C to +85°C | | 1812 (4532 Metric) | | | Surface Mount |
---|
PTR016V0300-TR Eaton PTR016 Series 16 V 3 A Radial Lead PolyTron™ PTC device Min: 2,500 Mult. of: 2,500 | | 0 | 15 Weeks | | Reel | RADIAL | 16V | 3A | 5.1A | | | | | -40°C to +85°C | | | | T 3.1mm x L 11mm x W 7.1mm | Through Hole |
---|