Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Breakdown Voltage-Max | Breakdown Voltage-Min | Clamping Voltage-Max | Directional | Power Dissipation | Peak Output Current | Reverse Leakage Current | Peak Power | Test Current | Standoff Voltage | Reverse Current-Max | Forward Voltage | Operating Temp Range | Storage Temperature Range | Capacitance | Mounting Feature |
Qty Web Price 3,000 $0.0836 9,000 $0.0782 15,000 $0.0758 30,000 $0.0727 60,000 $0.0697 | 4,843,000 Ready to Ship! | 2136 | Reel | SOD-323 | Surface Mount | |||||||||||||||||
Qty Web Price 10,000 $0.151 20,000 $0.144 30,000 $0.14 | 2,230,000 Ready to Ship! | N/A | 2142 | Reel | Surface Mount | |||||||||||||||||
Qty Web Price 3,000 $0.215 | 2,175,000 Ready to Ship! | 22 Weeks | 2148 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | ||||||||||||||||
STMicroelectronics ESDLIN1524BJ Series 18.9 V Bi-Directional Transil Diode ESD Protection - SOD-323 | Qty Web Price 3,000 $0.0767 9,000 $0.0718 15,000 $0.0696 30,000 $0.0667 60,000 $0.064 | 1,968,000 Ready to Ship! | 2151 | Reel | SOD-323 | Surface Mount | ||||||||||||||||
STMicroelectronics SMAJ Series 400 W 21.1 V Bi Directional Surface Mount TVS Diode - DO-214AC | Qty Web Price 5,000 $0.0857 10,000 $0.0821 20,000 $0.0787 25,000 $0.0776 | 1,950,000 Ready to Ship! | 2142 | Reel | SMA (DO-214AC, SOD-106) | 21.1V | 20V | 39.3V | Bi-Directional | 400W | 59A | 0.2µA | 400W | 18V | 1mA | -55°C to +150°C | -65°C to +150°C | Surface Mount | ||||
Qty Web Price 10,000 $0.151 20,000 $0.144 30,000 $0.14 | 1,580,000 Ready to Ship! | 2143 | Reel | Surface Mount | ||||||||||||||||||
Qty Web Price 3,000 $0.825 | 1,533,000 Ready to Ship! | 22 Weeks | 2151 | Reel | SOT-23 (SC-59,TO-236) | 7.5V | 12V | Bi-Directional | 400W | 17A | 1µA | 400W | 12V | -55°C to +125°C | -55°C to +150°C | 75pF | Surface Mount | |||||
Qty Web Price 7,500 $0.0855 15,000 $0.0697 22,500 $0.0691 30,000 $0.0687 37,500 $0.0684 | 1,522,500 Ready to Ship! | N/A | 2101 | Reel | SMA (DO-214AC, SOD-106) | 73.7V | 66.7V | 96.8V | Bi-Directional | 3.3W | 4.1A | 1µA | 400W | 1mA | 60V | 5V | -65°C to +150°C | -65°C to +175°C | Surface Mount | |||
Diodes Incorporated D5V0L1B2LP Series 84 W 14 Vcl Bi-Directional Surface Mount TVS Diode - XFDFN-2 | Qty Web Price 10,000 $0.0526 20,000 $0.0434 30,000 $0.0431 50,000 $0.0427 100,000 $0.0421 | 1,370,000 Ready to Ship! | 42 Weeks | 2151 | Reel | 6V | 14V | Bi-Directional | 84W | Surface Mount | ||||||||||||
STMicroelectronics ESDALC Series 4 Channel 6.1V Uni-Directional Transil™ ESD Protection SOT-323-5L | Qty Web Price 3,000 $0.145 6,000 $0.118 12,000 $0.117 15,000 $0.116 | 1,365,510 Ready to Ship! | 45 Weeks | 2051 | Reel | SOT-323-5L | Surface Mount | |||||||||||||||
Qty Web Price 5,000 $0.108 10,000 $0.0879 15,000 $0.0871 25,000 $0.0861 | 1,330,000 Ready to Ship! | 36 Weeks | 2139 | Reel | SMA (DO-214AC, SOD-106) | 44.2V | 40V | 58.1V | Bi-Directional | 400W | 6.9A | 1µA | 3.3W | 1mA | 36V | -65°C to +150°C | -65°C to +175°C | Surface Mount | ||||
Qty Web Price 10,000 $0.019 30,000 $0.0179 50,000 $0.0174 150,000 $0.0164 250,000 $0.016 | 1,270,000 Ready to Ship! | 2210 | Reel | SOD-882 | Surface Mount | |||||||||||||||||
Qty Web Price 5,000 $0.129 10,000 $0.122 15,000 $0.116 20,000 $0.111 25,000 $0.105 | 1,245,000 Ready to Ship! | N/A | 2133 | Reel | SMA (DO-214AC, SOD-106) | 71.2V | 64.4V | 93.6V | Uni-Directional | 400W | 4.3A | 5µA | 400W | 1mA | 58V | 3.5V | -55°C to +150°C | -55°C to +175°C | 180pF | Surface Mount | ||
Qty Web Price 3,000 $0.144 6,000 $0.136 12,000 $0.13 15,000 $0.123 45,000 $0.117 | 1,173,000 Ready to Ship! | N/A | 2144 | Reel | SMB (DO-214AA) | 44.2V | 40V | 58.1V | Uni-Directional | 5W | 10.4A | 1µA | 600W | 1mA | 36V | -65°C to +150°C | -65°C to +175°C | Surface Mount | ||||
Qty Web Price 5,000 $0.0782 10,000 $0.0748 15,000 $0.0729 20,000 $0.0716 25,000 $0.0706 | 1,170,000 Ready to Ship! | 36 Weeks | 2215 | Reel | SMA (DO-214AC, SOD-106) | 7V | 6.4V | 9.2V | Bi-Directional | 400W | 43.5A | 800µA | 400W | 10mA | 5V | -65°C to +150°C | -65°C to +175°C | 1050pF | Surface Mount | |||
Qty Web Price 3,000 $0.079 | 1,149,000 Ready to Ship! | 52 Weeks | 2135 | Reel | SOD-323 | Surface Mount | ||||||||||||||||
Qty Web Price 2,500 $0.315 5,000 $0.295 7,500 $0.285 10,000 $0.27 12,500 $0.255 | 1,145,000 Ready to Ship! | N/A | 2117 | Reel | SMB (DO-214AA) | 34.4V | 31.1V | 45.4V | Bi-Directional | 0.55W | 13.2A | 5µA | 600W | 1mA | 28V | -65°C to +150°C | -65°C to +150°C | 310pF | Surface Mount | |||
Qty Web Price 3,000 $0.123 6,000 $0.102 12,000 $0.101 15,000 $0.10 45,000 $0.0982 | 1,005,000 Ready to Ship! | N/A | 2202 | Reel | SMB (DO-214AA) | 18.5V | 16.7V | 24.4V | Uni-Directional | 600W | 24.6A | 1µA | 600W | 1mA | 15V | 5V | -65°C to +150°C | -65°C to +175°C | 1300pF | Surface Mount | ||
Qty Web Price 3,000 $0.0533 9,000 $0.0499 15,000 $0.0484 60,000 $0.0446 90,000 $0.0435 | 954,000 Ready to Ship! | 2201 | Reel | SOD-323 | 35.5V | 25.5V | 42V | 3.5A | 1nA | 24V | -55°C to +150°C | -65°C to +150°C | 14pF | Surface Mount | ||||||||
Qty Web Price 3,000 $0.0618 9,000 $0.058 15,000 $0.0562 45,000 $0.0527 75,000 $0.0511 | 930,000 Ready to Ship! | 2120 | Reel | SOT-323-5L | Surface Mount | |||||||||||||||||
Qty Web Price 3,000 $0.103 9,000 $0.0866 12,000 $0.0861 30,000 $0.0846 45,000 $0.084 | 822,000 Ready to Ship! | N/A | 1837 | Reel | SMB (DO-214AA) | 18.5V | 16.7V | 24.4V | Bi-Directional | 5W | 24.6A | 1µA | 600W | 1mA | 15V | -65°C to +150°C | -65°C to +175°C | Surface Mount | ||||
Qty Web Price 3,000 $0.0985 6,000 $0.0942 9,000 $0.0918 15,000 $0.0888 30,000 $0.0849 | 738,000 Ready to Ship! | N/A | 2145 | Reel | SMB (DO-214AA) | 189V | 171V | 274V | Uni-Directional | 600W | Surface Mount | |||||||||||
Qty Web Price 3,000 $0.895 | 714,000 Ready to Ship! | 22 Weeks | 2144 | Reel | UDFN-10 | 3.5V | 18V | Uni-Directional | 40A | 0.5µA | 1000W | 3.3V | -40°C to +125°C | -55°C to +150°C | 3.6pF | Surface Mount | ||||||
Semtech UCLAMP Series 9.5 V 50 pF Low Voltage uClamp for ESD & CDE Protection - SOD-323 | Qty Web Price 3,000 $0.30 | 711,000 Ready to Ship! | 22 Weeks | 2147 | Reel | SOD-323 | Surface Mount | |||||||||||||||
Qty Web Price 5,000 $0.0782 10,000 $0.0748 15,000 $0.0729 20,000 $0.0716 25,000 $0.0706 | 690,000 Ready to Ship! | 36 Weeks | 2214 | Reel | SMA (DO-214AC, SOD-106) | 14.7V | 13.3V | 19.9V | Bi-Directional | 400W | 20.1A | 1µA | 400W | 1mA | 12V | -65°C to +150°C | -65°C to +175°C | 800pF | Surface Mount |
Added to Your Shopping Cart