Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Breakdown Voltage-Min | Clamping Voltage-Max | Directional | Power Dissipation | Peak Output Current | Reverse Leakage Current | Peak Power | Test Current | Standoff Voltage | Reverse Current-Max | Forward Voltage | Operating Temp Range | Storage Temperature Range | Capacitance | Breakdown Voltage-Max | Mounting Feature |
Qty Unit Price 3,000 $0.0571 9,000 $0.0556 15,000 $0.055 30,000 $0.0541 60,000 $0.0528 | 21,000 Ready to Ship! | 12 Weeks | 2443 | Reel | SMB (DO-214AA) | 17.8V | 26V | Uni-Directional | 600W | 23.1A | 1µA | 600W | 1mA | 16V | 5V | -65°C to +150°C | -65°C to +175°C | 1450pF | 19.7V | Surface Mount | ||
Qty Unit Price 3,000 $0.0612 9,000 $0.0596 12,000 $0.0592 30,000 $0.058 45,000 $0.0568 | 21,000 Ready to Ship! | 12 Weeks | 2448 | Reel | SMB (DO-214AA) | 6.4V | 9.2V | Bi-Directional | 5W | 65.3A | 800µA | 600W | 10mA | 5V | -65°C to +150°C | -65°C to +175°C | 7V | Surface Mount | ||||
Qty Unit Price 3,000 $0.134 6,000 $0.132 9,000 $0.131 15,000 $0.129 | 18,000 Ready to Ship! | 13 Weeks | 2316 | Reel | 18.9V | 27.6V | Bi-Directional | 1500W | 20.9V | Surface Mount | ||||||||||||
Qty Unit Price 3,000 $0.33 6,000 $0.325 12,000 $0.32 | 18,000 Ready to Ship! | 13 Weeks | 2440 | Reel | 33.3V | 48.4V | Uni-Directional | 3000W | 36.8V | Surface Mount | ||||||||||||
Qty Unit Price 5,000 $0.056 10,000 $0.0551 20,000 $0.0542 25,000 $0.054 75,000 $0.0523 | 15,000 Ready to Ship! | 12 Weeks | 2442 | Reel | 15.6V | 23.2V | Uni-Directional | 400W | 17.2V | Surface Mount | ||||||||||||
Qty Unit Price 3,000 $0.126 6,000 $0.124 12,000 $0.123 15,000 $0.121 | 15,000 Ready to Ship! | 13 Weeks | 2440 | Reel | SMC (DO-214AB) | 15.6V | 23.2V | Uni-Directional | 1500W | 64.7A | 1µA | 1500W | 1mA | 14V | 5V | -65°C to +150°C | -65°C to +175°C | 4900pF | 17.2V | Surface Mount | ||
Qty Unit Price 3,000 $0.126 6,000 $0.124 12,000 $0.123 15,000 $0.121 | 15,000 Ready to Ship! | 13 Weeks | 2352 | Reel | SMC (DO-214AB) | 53.3V | 77.4V | Uni-Directional | 1500W | 19.4A | 1µA | 1500W | 1mA | 48V | 5V | -65°C to +150°C | -65°C to +175°C | 850pF | 58.9V | Surface Mount | ||
Qty Unit Price 3,000 $0.139 6,000 $0.137 9,000 $0.136 15,000 $0.133 | 15,000 Ready to Ship! | 13 Weeks | 2439 | Reel | SMC (DO-214AB) | 6.67V | 10.3V | Bi-Directional | 6.5W | 145.7A | 800µA | 1500W | 10mA | 6V | -65°C to +150°C | -65°C to +175°C | 7.37V | Surface Mount | ||||
Qty Unit Price 3,000 $0.154 6,000 $0.152 9,000 $0.151 12,000 $0.15 15,000 $0.148 | 15,000 Ready to Ship! | 13 Weeks | 2437 | Reel | SMC (DO-214AB) | 100V | 146V | Bi-Directional | 1500W | 10.3A | 1µA | 1500W | 1mA | 90V | -65°C to +150°C | -65°C to +175°C | 400pF | 111V | Surface Mount | |||
Qty Unit Price 3,000 $0.205 6,000 $0.20 12,000 $0.199 15,000 $0.196 | 12,000 Ready to Ship! | 13 Weeks | 2443 | Reel | SMC (DO-214AB) | 20.9V | 30.6V | 6.5W | 49.7A | 1µA | 1500W | 1mA | 18.8V | -65°C to +150°C | -65°C to +175°C | 23.1V | Surface Mount | |||||
Qty Unit Price 3,000 $0.14 6,000 $0.138 9,000 $0.137 12,000 $0.136 15,000 $0.134 | 12,000 Ready to Ship! | 13 Weeks | 2244 | Reel | SMC (DO-214AB) | 48.5V | 70.1V | Uni-Directional | 6.5W | 21.7A | 1µA | 1500W | 1mA | 43.6V | 3.5V | -65°C to +150°C | -65°C to +175°C | 53.6V | Surface Mount | |||
Qty Unit Price 3,000 $0.0438 9,000 $0.0427 15,000 $0.0422 45,000 $0.0412 75,000 $0.0403 | 12,000 Ready to Ship! | 12 Weeks | 2448 | Reel | 40.9V | 45.2V | Uni-Directional | 600W | 45.2V | Surface Mount | ||||||||||||
Qty Unit Price 3,000 $0.0808 6,000 $0.0795 12,000 $0.0782 15,000 $0.0778 45,000 $0.0753 | 12,000 Ready to Ship! | 12 Weeks | 2448 | Reel | SMB (DO-214AA) | 44.7V | 64.8V | Uni-Directional | 600W | 49.4V | Surface Mount | |||||||||||
Qty Unit Price 3,000 $0.14 6,000 $0.138 9,000 $0.137 15,000 $0.134 | 12,000 Ready to Ship! | 13 Weeks | 2502 | Reel | SMC (DO-214AB) | 66.7V | 96.8V | Uni-Directional | 6.5W | 15.5A | 1µA | 1500W | 1mA | 60V | 5V | -65°C to +150°C | -65°C to +175°C | 73.7V | Surface Mount | |||
Qty Unit Price 3,000 $0.385 6,000 $0.38 9,000 $0.375 | 12,000 Ready to Ship! | 13 Weeks | 2444 | Reel | SMC (DO-214AB) | 83.3V | 121V | Bi-Directional | 3000W | 92.1V | Surface Mount | |||||||||||
Qty Unit Price 5,000 $0.0702 10,000 $0.069 15,000 $0.0684 25,000 $0.0676 50,000 $0.0659 | 10,000 Ready to Ship! | 12 Weeks | 2447 | Reel | 12.4V | 18.2V | Uni-Directional | 400W | 22.5A | 1µA | 400W | 1mA | 11.1V | 5V | -65°C to +150°C | -65°C to +175°C | 450pF | 13.7V | Surface Mount | |||
Qty Unit Price 3,000 $0.0438 9,000 $0.0427 15,000 $0.0422 45,000 $0.0412 75,000 $0.0403 | 9,000 Ready to Ship! | 12 Weeks | 2449 | Reel | SMB (DO-214AA) | 31.4V | 45.7V | Bi-Directional | 600W | 13.3A | 1µA | 600W | 1mA | 28.2V | -65°C to +150°C | -65°C to +175°C | 1500pF | 34.7V | Surface Mount | |||
Qty Unit Price 3,000 $0.134 6,000 $0.132 9,000 $0.131 15,000 $0.129 | 9,000 Ready to Ship! | 13 Weeks | 2316 | Reel | 18.9V | 27.6V | Bi-Directional | 1500W | 20.9V | Surface Mount | ||||||||||||
Qty Unit Price 3,000 $0.154 6,000 $0.152 9,000 $0.151 12,000 $0.15 15,000 $0.148 | 9,000 Ready to Ship! | 13 Weeks | 2417 | Reel | SMC (DO-214AB) | 26.7V | 38.9V | Bi-Directional | 6.5W | 1µA | 1500W | 1mA | 24V | 5V | -65°C to +150°C | -65°C to +175°C | 29.5V | Surface Mount | ||||
Qty Unit Price 3,000 $0.126 6,000 $0.124 12,000 $0.123 15,000 $0.121 | 9,000 Ready to Ship! | 13 Weeks | 2428 | Reel | SMC (DO-214AB) | 40V | 58.1V | Uni-Directional | 6.5W | 25.9A | 1µA | 1500W | 1mA | 36V | 3.5V | -65°C to +150°C | -65°C to +175°C | 44.2V | Surface Mount | |||
Qty Unit Price 3,000 $0.14 6,000 $0.138 9,000 $0.137 15,000 $0.134 | 9,000 Ready to Ship! | 13 Weeks | 2430 | Reel | SMC (DO-214AB) | 66.7V | 96.8V | Uni-Directional | 6.5W | 15.5A | 1µA | 1500W | 1mA | 60V | 5V | -65°C to +150°C | -65°C to +175°C | 73.7V | Surface Mount | |||
Littelfuse LC03-3.3 Series 3.3 V 3.3 kW Surface Mount Uni-Directional TVS Diode - SOIC-8 | Qty Unit Price 2,500 $0.75 | 7,500 Ready to Ship! | 11 Weeks | 2430 | Reel | SOIC-8 | 3.3V | 17V | Bi-Directional | 150A | 1µA | 3300W | 3.3V | -40°C to +125°C | -55°C to +150°C | 12pF | Surface Mount | |||||
Qty Unit Price 3,000 $0.25 9,000 $0.245 15,000 $0.24 | 6,000 Ready to Ship! | 13 Weeks | 2406 | Reel | SMC (DO-214AB) | 124V | 179V | Bi-Directional | 6.5W | 8.5A | 1µA | 1500W | 1mA | 111V | -65°C to +150°C | -65°C to +175°C | 137V | Surface Mount | ||||
Qty Unit Price 3,000 $0.189 6,000 $0.187 9,000 $0.185 12,000 $0.184 15,000 $0.181 | 6,000 Ready to Ship! | 13 Weeks | 2249 | Reel | SMC (DO-214AB) | 14.3V | 21.2V | Bi-Directional | 1.5kW | 15.8V | Surface Mount | |||||||||||
Qty Unit Price 3,000 $0.137 6,000 $0.136 9,000 $0.135 12,000 $0.134 15,000 $0.132 | 6,000 Ready to Ship! | 13 Weeks | 2451 | Reel |
Added to Your Shopping Cart