| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Breakdown Voltage-Min | Clamping Voltage-Max | Directional | Power Dissipation | Peak Output Current | Reverse Leakage Current | Peak Power | Test Current | Standoff Voltage | Reverse Current-Max | Forward Voltage | Operating Temp Range | Storage Temperature Range | Capacitance | Breakdown Voltage-Max | Mounting Feature |
| Qty Unit Price 3,000 $0.0363 9,000 $0.0354 15,000 $0.035 45,000 $0.0341 75,000 $0.0334 | 192,000 Ready to Ship! | 20 Weeks | 2424 | Reel | SOT-23 (SC-59,TO-236) | 7.3V | 9.8V | Uni-Directional | 225mW | 12A | 10µA | 300W | 1mA | -55°C to +150°C | -55°C to +150°C | 110pF | 6.2V | Surface Mount | ||||
Micro Commercial Components SMBJ Series 8 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA (SMB) | Qty Unit Price 3,000 $0.0972 6,000 $0.0956 9,000 $0.0946 15,000 $0.0934 30,000 $0.091 | 150,000 Ready to Ship! | 18 Weeks | 2533 | Reel | SMB (DO-214AA) | 8.89V | 13.6V | Bi-Directional | 5W | 44.1A | 600W | 1mA | 8V | 50µA | -55°C to +175°C | -55°C to +175°C | 9.83V | Surface Mount | |||
| Qty Unit Price 3,000 $0.0907 6,000 $0.0892 12,000 $0.0878 15,000 $0.0873 45,000 $0.0845 | 117,000 Ready to Ship! | 18 Weeks | 2514 | Reel | SMB (DO-214AA) | 94.4V | 137V | Bi-Directional | 5W | 4.4A | 1µA | 600W | 1mA | 85V | -55°C to +175°C | -55°C to +175°C | 104V | Surface Mount | ||||
| Qty Unit Price 2,500 $0.0457 7,500 $0.0446 12,500 $0.0441 37,500 $0.043 62,500 $0.042 | 85,000 Ready to Ship! | 18 Weeks | 2521 | Reel | SOD-123F | 36.7V | 53.3V | Uni-Directional | 200W | 40.6V | Surface Mount | |||||||||||
| Qty Unit Price 3,000 $0.118 6,000 $0.117 9,000 $0.116 15,000 $0.115 30,000 $0.113 | 75,000 Ready to Ship! | 18 Weeks | 2433 | Reel | SMB (DO-214AA) | 66.7V | 96.8V | Bi-Directional | 5W | 6.2A | 600W | 1mA | 60V | 1µA | -55°C to +175°C | -55°C to +175°C | 73.7V | Surface Mount | ||||
Micro Commercial Components SMBJ Series 5 W 36.8 V Bi-Directional Surface Mount TVS Diode - SMB | Qty Unit Price 3,000 $0.052 9,000 $0.0507 15,000 $0.0501 30,000 $0.0493 60,000 $0.048 | 72,000 Ready to Ship! | 18 Weeks | 2510 | Reel | SMB (DO-214AA) | 33.3V | 48.4V | Bi-Directional | 5W | 12.4A | 1µA | 600W | 1mA | 30V | -55°C to +175°C | -55°C to +175°C | 36.8V | Surface Mount | |||
Micro Commercial Components SMAJ60 Series 96.8V Clamp 4.1A Ipp 400 W Surface Mount TVS Diode -SMA (DO-214AC) | Qty Unit Price 5,000 $0.0344 15,000 $0.0336 20,000 $0.0334 50,000 $0.0327 75,000 $0.032 | 50,000 Ready to Ship! | 18 Weeks | 2512 | Reel | SMA (DO-214AC, SOD-106) | 66.7V | 96.8V | Uni-Directional | 4.1A | 1µA | 1mA | 60V | -55°C to +175°C | -55°C to +175°C | 73.7V | Surface Mount | |||||
| Qty Unit Price 5,000 $0.0344 15,000 $0.0336 20,000 $0.0334 50,000 $0.0327 75,000 $0.032 | 40,000 Ready to Ship! | 18 Weeks | 2431 | Reel | SMA (DO-214AC, SOD-106) | 6.67V | 10.3V | Bi-Directional | 1.5W | 38.8A | 800µA | 400W | 10mA | 6V | -55°C to +175°C | -55°C to +175°C | 7.37V | Surface Mount | ||||
| Qty Unit Price 3,000 $0.0889 6,000 $0.0874 12,000 $0.086 15,000 $0.0856 45,000 $0.0828 | 36,000 Ready to Ship! | 18 Weeks | 2450 | Reel | SMB (DO-214AA) | 14.3V | 21.2V | Uni-Directional | 28.8A | 1µA | 600W | 1mA | 12.8V | -65°C to +150°C | -65°C to +150°C | 15.8V | Surface Mount | |||||
| Qty Unit Price 3,000 $0.052 9,000 $0.0507 15,000 $0.0501 30,000 $0.0493 60,000 $0.048 | 33,000 Ready to Ship! | 18 Weeks | 2529 | Reel | SMB (DO-214AA) | 11.1V | 17V | Bi-Directional | 600W | 35.3A | 1µA | 1mA | 10V | -55°C to +175°C | -55°C to +175°C | 12.3V | Surface Mount | |||||
Micro Commercial Components SMAJ Series 1.5 W 8.6 V Bi-Directional Surface Mount TVS Diode - SMA | Qty Unit Price 5,000 $0.0344 15,000 $0.0336 20,000 $0.0334 50,000 $0.0327 75,000 $0.032 | 30,000 Ready to Ship! | 18 Weeks | 2443 | Reel | SMA (DO-214AC, SOD-106) | 7.78V | 12V | Bi-Directional | 1.5W | 33.3A | 200µA | 400W | 10mA | 7V | -55°C to +175°C | -55°C to +175°C | 8.6V | Surface Mount | |||
Micro Commercial Components ESDSLC5: Series 6 V 4 A 80 W Surface Mount ESD Protection Device - DFN1006 | Qty Unit Price 10,000 $0.0215 30,000 $0.021 40,000 $0.0208 100,000 $0.0204 150,000 $0.02 | 20,000 Ready to Ship! | 22 Weeks | 2504 | Reel | 6V | 20V | Bi-Directional | 4A | 0.5µA | 80W | 1mA | 5V | -55°C to +125°C | -55°C to +150°C | 0.26pF | 9V | Surface Mount | ||||
| Qty Unit Price 5,000 $0.0344 15,000 $0.0336 20,000 $0.0334 50,000 $0.0327 75,000 $0.032 | 15,000 Ready to Ship! | 18 Weeks | 2512 | Reel | SMA (DO-214AC, SOD-106) | 44.4V | 64.5V | Uni-Directional | 400W | 6.2A | 1mA | 40V | 1µA | -55°C to +175°C | -55°C to +175°C | 49.1V | Surface Mount | |||||
Micro Commercial Components SMAJ Series 48.4 V 400 W Bi-Directional Transient Voltage Suppressor Diode - SMA | Qty Unit Price 5,000 $0.0344 15,000 $0.0336 20,000 $0.0334 50,000 $0.0327 75,000 $0.032 | 10,000 Ready to Ship! | 18 Weeks | 2528 | Reel | SMA (DO-214AC, SOD-106) | 33.3V | 48.4V | Bi-Directional | 400W | 36.8V | Surface Mount | ||||||||||
Micro Commercial Components ESDLC Series 3.3 V 350 W Surface Mount ESD Protection Device - SOD-323 | Qty Unit Price 3,000 $0.245 6,000 $0.24 12,000 $0.235 | 9,000 Ready to Ship! | 36 Weeks | 2508 | Reel | SOD-323 | 4V | 7V | Uni-Directional | 350W | Surface Mount | |||||||||||
| Qty Unit Price 3,000 $0.245 6,000 $0.24 12,000 $0.235 | 9,000 Ready to Ship! | 36 Weeks | 2525 | Reel | SOD-323 | 6V | 32V | Bi-Directional | 21A | 1µA | 350W | 1mA | 5V | -55°C to +150°C | -55°C to +150°C | 5pF | Surface Mount | |||||
Micro Commercial Components SMBJ Series 600 W 32.4 V Bi-Directional Surface Mount TVS Diode - DO-214AA(SMB) | Qty Unit Price 3,000 $0.052 9,000 $0.0507 15,000 $0.0501 30,000 $0.0493 60,000 $0.048 | 9,000 Ready to Ship! | 18 Weeks | 2506 | Reel | SMB (DO-214AA) | 22.2V | 32.4V | Bi-Directional | 5W | 18.5A | 1µA | 600W | 1mA | 20V | -55°C to +175°C | -55°C to +175°C | 24.5V | Surface Mount | |||
| Qty Unit Price 2,500 $0.0701 7,500 $0.0683 10,000 $0.0679 25,000 $0.0664 37,500 $0.065 | 7,500 Ready to Ship! | 18 Weeks | 2507 | Reel | SOD-123FL | 16.7V | 24.4V | Uni-Directional | 8.2A | 200W | 1mA | 15V | 1µA | -65°C to +175°C | -65°C to +175°C | 18.5V | Surface Mount | |||||
Micro Commercial Components 6.1 V 300 W Unidirectional ESD Transient Voltage Suppressor Diode | Qty Unit Price 3,000 $0.0462 9,000 $0.045 15,000 $0.0445 30,000 $0.0438 60,000 $0.0427 | 6,000 Ready to Ship! | 24 Weeks | 2348 | Reel | SOT-23 (SC-59,TO-236) | 6.1V | Uni-Directional | 300W | 7.2V | Surface Mount | |||||||||||
| Qty Unit Price 3,000 $0.052 9,000 $0.0507 15,000 $0.0501 30,000 $0.0493 60,000 $0.048 | 6,000 Ready to Ship! | 18 Weeks | 2515 | Reel | SMB (DO-214AA) | 36.7V | 53.3V | Bi-Directional | 11.3A | 5µA | 600W | 1mA | 33V | -55°C to +175°C | -55°C to +175°C | 40.6V | Surface Mount | |||||
| Qty Unit Price 5,000 $0.0344 15,000 $0.0336 20,000 $0.0334 50,000 $0.0327 75,000 $0.032 | 5,000 Ready to Ship! | 18 Weeks | 2537 | Reel | SMA (DO-214AC, SOD-106) | 122V | 177V | Uni-Directional | 400W | 2.3A | 1µA | 1mA | 110V | 1µA | -55°C to +175°C | -55°C to +175°C | 135V | Surface Mount | ||||
Micro Commercial Components SMAJ12 Series 13.3 V 400 W Bidirectional Transient Voltage Suppressor | Qty Unit Price 5,000 $0.0344 15,000 $0.0336 20,000 $0.0334 50,000 $0.0327 75,000 $0.032 | 5,000 Ready to Ship! | 18 Weeks | 2537 | Reel | SMA (DO-214AC, SOD-106) | 13.3V | 19.9V | Bi-Directional | 400W | 14.7V | Surface Mount | ||||||||||
Micro Commercial Components SMAJ Series 58.1 V 400 W Bi-Directional Transient Voltage Suppressor Diode - SMA | Qty Unit Price 5,000 $0.0344 15,000 $0.0336 20,000 $0.0334 50,000 $0.0327 75,000 $0.032 | 5,000 Ready to Ship! | 18 Weeks | 2517 | Reel | SMA (DO-214AC, SOD-106) | 40V | 58.1V | Bi-Directional | 400W | 44.2V | Surface Mount | ||||||||||
| Qty Unit Price 2,500 $0.0701 7,500 $0.0683 10,000 $0.0679 25,000 $0.0664 37,500 $0.065 | 5,000 Ready to Ship! | 18 Weeks | 2541 | Reel | SOD-123F | 15.6V | 23.2V | Uni-Directional | 200W | 1mA | 14V | 1µA | -65°C to +175°C | -65°C to +175°C | 17.2V | Surface Mount | ||||||
| Qty Unit Price 2,500 $0.0508 7,500 $0.0496 12,500 $0.049 37,500 $0.0478 62,500 $0.0467 | 5,000 Ready to Ship! | 18 Weeks | 2504 | Reel | SOD-123F | 17.8V | 26V | Uni-Directional | 200W | 19.7V | Surface Mount |
Added to Your Shopping Cart