Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Breakdown Voltage-Min | Clamping Voltage-Max | Directional | Power Dissipation | Peak Output Current | Reverse Leakage Current | Peak Power | Test Current | Standoff Voltage | Reverse Current-Max | Forward Voltage | Operating Temp Range | Storage Temperature Range | Capacitance | Breakdown Voltage-Max | Mounting Feature |
Qty Web Price 3,000 $0.111 6,000 $0.109 12,000 $0.107 15,000 $0.106 45,000 $0.102 | 936,000 Ready to Ship! | 16 Weeks | 2402 | Reel | ||||||||||||||||||
Qty Web Price 3,000 $0.098 9,000 $0.0942 12,000 $0.0932 30,000 $0.0901 45,000 $0.0872 | 834,000 Ready to Ship! | 16 Weeks | 2424 | Reel | ||||||||||||||||||
Qty Web Price 3,000 $0.0399 9,000 $0.0385 30,000 $0.037 60,000 $0.0362 120,000 $0.0347 | 480,000 Ready to Ship! | 18 Weeks | 2411 | Reel | SOT-23 (SC-59,TO-236) | 7.3V | 9.8V | Uni-Directional | 225mW | 12A | 10µA | 300W | 1mA | -55°C to +150°C | -55°C to +150°C | 110pF | 6.2V | Surface Mount | ||||
SMBJ6.5CA-TP Micro Commercial Components 600 W 6.5 V Bi Directional Surface Mount Transient Voltage Suppressor - DO-214AA | Qty Web Price 3,000 $0.0867 9,000 $0.0833 12,000 $0.0825 30,000 $0.0798 45,000 $0.0772 | 99,000 Ready to Ship! | 16 Weeks | 2305 | Reel | SMB (DO-214AA) | 7.22V | 12.3V | Bi-Directional | 600W | 8.82V | Surface Mount | ||||||||||
SMBJ58CA-TP Micro Commercial Components SMBJ58CA Series 64.4 V 6.4 A Bidirectional Transient Voltage Suppressor-DO-214AA | Qty Web Price 3,000 $0.087 9,000 $0.0837 15,000 $0.0822 45,000 $0.0792 75,000 $0.0765 | 69,000 Ready to Ship! | 16 Weeks | 2433 | Reel | SMB (DO-214AA) | 64.4V | 93.6V | Bi-Directional | 6.4A | 5µA | 600W | 1mA | 58V | -55°C to +175°C | -55°C to +175°C | 71.2V | Surface Mount | ||||
SMCJ33A-TP Micro Commercial Components 53.3 V 1500 W 40.6 V Uni -Directional Transient Voltage Suppressor Diode | Qty Web Price 3,000 $0.24 6,000 $0.235 9,000 $0.235 12,000 $0.23 15,000 $0.225 | 48,000 Ready to Ship! | 16 Weeks | 2347 | Reel | SMC (DO-214AB) | 36.7V | 53.3V | Uni-Directional | 1500W | 40.6V | Surface Mount | ||||||||||
Qty Web Price 3,000 $0.0826 9,000 $0.0794 12,000 $0.0786 30,000 $0.0761 45,000 $0.0736 | 48,000 Ready to Ship! | 10 Weeks | 2428 | Reel | ||||||||||||||||||
Qty Web Price 5,000 $0.0635 15,000 $0.0613 25,000 $0.0603 100,000 $0.0576 150,000 $0.0559 | 45,000 Ready to Ship! | 14 Weeks | 2411 | Reel | SMA (DO-214AC, SOD-106) | 37.1V | 53.9V | Uni-Directional | 7.6A | 1µA | 1mA | 33.3V | -55°C to +175°C | -55°C to +175°C | 41V | Surface Mount | ||||||
Qty Web Price 2,500 $0.0562 7,500 $0.0541 12,500 $0.0531 50,000 $0.0506 75,000 $0.0491 | 45,000 Ready to Ship! | 16 Weeks | 2337 | Reel | SOD-123F | 36.7V | 53.3V | Uni-Directional | 200W | 40.6V | Surface Mount | |||||||||||
Qty Web Price 3,000 $0.0697 9,000 $0.0671 15,000 $0.0659 45,000 $0.0634 75,000 $0.0613 | 42,000 Ready to Ship! | 16 Weeks | 2423 | Reel | ||||||||||||||||||
Qty Web Price 8,000 $0.0391 16,000 $0.0382 32,000 $0.0373 40,000 $0.037 120,000 $0.0353 | 40,000 Ready to Ship! | 10 Weeks | 2423 | Reel | SOD-523 (SC-79) | 14.1V | 25V | Uni-Directional | 240W | 0.02µA | 12V | -55°C to +150°C | -55°C to +150°C | 55pF | Surface Mount | |||||||
Qty Web Price 3,000 $0.0948 9,000 $0.0912 15,000 $0.0896 45,000 $0.0863 75,000 $0.0834 | 36,000 Ready to Ship! | 16 Weeks | 2319 | Reel | SMB (DO-214AA) | 31.1V | 45.4V | Bi-Directional | 5W | 13.2A | 1µA | 600W | 1mA | 28V | -55°C to +175°C | -55°C to +175°C | 34.4V | Surface Mount | ||||
ESDSLC5V0D3B-TP Micro Commercial Components ESDSLC5V0D3B Series 28 V 350 W Surface Mount Zener TVS Diode - SOD-323 | Qty Web Price 3,000 $0.0686 9,000 $0.066 15,000 $0.0648 30,000 $0.0633 60,000 $0.0608 | 27,000 Ready to Ship! | 16 Weeks | 2435 | Reel | |||||||||||||||||
ESDA6V1L-TP Micro Commercial Components 6.1 V 300 W Unidirectional ESD Transient Voltage Suppressor Diode | Qty Web Price 3,000 $0.103 6,000 $0.10 12,000 $0.0978 15,000 $0.097 45,000 $0.0922 | 24,000 Ready to Ship! | 18 Weeks | 2348 | Reel | SOT-23 (SC-59,TO-236) | 6.1V | Uni-Directional | 300W | 7.2V | Surface Mount | |||||||||||
Qty Web Price 3,000 $0.135 6,000 $0.133 12,000 $0.13 15,000 $0.129 45,000 $0.125 | 21,000 Ready to Ship! | 18 Weeks | 2433 | Reel | ||||||||||||||||||
Qty Web Price 4,000 $0.0928 8,000 $0.0906 16,000 $0.0883 20,000 $0.0876 60,000 $0.0834 | 20,000 Ready to Ship! | 14 Weeks | 2423 | Reel | DO-204AC (DO-15) | 67.5V | 108V | Uni-Directional | 5W | 5.5A | 5µA | 1mA | 60.7V | -55°C to +175°C | -55°C to +175°C | 82.5V | Through Hole | |||||
SMAJ130CA-TP Micro Commercial Components SMAJ Series 144 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC | Qty Web Price 5,000 $0.0416 15,000 $0.0401 25,000 $0.0394 75,000 $0.038 125,000 $0.0368 | 20,000 Ready to Ship! | 16 Weeks | 2423 | Reel | SMA (DO-214AC, SOD-106) | 144V | 209V | Bi-Directional | 400W | 159V | Surface Mount | ||||||||||
Qty Web Price 5,000 $0.0639 15,000 $0.0615 25,000 $0.0605 50,000 $0.0591 100,000 $0.0569 | 20,000 Ready to Ship! | 16 Weeks | 2413 | Reel | SMA (DO-214AC, SOD-106) | 36.7V | 53.3V | Bi-Directional | 1.5W | 7.5A | 1µA | 400W | 33V | -55°C to +175°C | -55°C to +175°C | 40.6V | Surface Mount | |||||
SMAJ5.0A-TP Micro Commercial Components SMAJ Series 400 W 9.2 Vcl Uni-Directional SMT TVS Diode - DO-214AC | Qty Web Price 5,000 $0.0643 15,000 $0.062 25,000 $0.061 75,000 $0.0588 125,000 $0.0569 | 15,000 Ready to Ship! | 16 Weeks | 2432 | Reel | SMA (DO-214AC, SOD-106) | 6.4V | 9.2V | Uni-Directional | 400W | 7V | Surface Mount | ||||||||||
Qty Web Price 3,000 $0.0948 9,000 $0.0912 15,000 $0.0896 45,000 $0.0863 75,000 $0.0834 | 15,000 Ready to Ship! | 16 Weeks | 2406 | Reel | SMB (DO-214AA) | 36.7V | 53.3V | Bi-Directional | 11.3A | 5µA | 600W | 1mA | 33V | -55°C to +175°C | -55°C to +175°C | 40.6V | Surface Mount | |||||
Qty Web Price 2,500 $0.0726 7,500 $0.0699 12,500 $0.0686 37,500 $0.066 62,500 $0.0638 | 15,000 Ready to Ship! | 14 Weeks | 2440 | Reel | ||||||||||||||||||
SMF160A-TP Micro Commercial Components SMF160A Series 178 V 700 mA 200 W Transient Voltage Suppressor - SOD-123FL | Qty Web Price 2,500 $0.0709 7,500 $0.0683 12,500 $0.067 37,500 $0.0645 62,500 $0.0623 | 12,500 Ready to Ship! | 16 Weeks | 2433 | Reel | SOD-123F | 178V | 259V | Uni-Directional | 0.7A | 1µA | 200W | 1mA | 160V | -65°C to +175°C | -65°C to +175°C | 197V | Surface Mount | ||||
ESD5V0D3B-TP Micro Commercial Components ESD5V0D3B Series 5.8 V 500 W SMT Bi-Directional ESD Protection - SOD-323 | Qty Web Price 3,000 $0.0812 9,000 $0.078 12,000 $0.0772 30,000 $0.0747 45,000 $0.0723 | 12,000 Ready to Ship! | 14 Weeks | 2425 | Reel | SOD-323 | 15V | 120W | Surface Mount | |||||||||||||
Qty Web Price 3,000 $0.091 9,000 $0.0874 12,000 $0.0865 30,000 $0.0837 45,000 $0.081 | 12,000 Ready to Ship! | 16 Weeks | 2437 | Reel | SMB (DO-214AA) | 94.4V | 137V | Bi-Directional | 5W | 4.4A | 1µA | 600W | 1mA | 85V | -55°C to +175°C | -55°C to +175°C | 104V | Surface Mount | ||||
Qty Web Price 5,000 $0.0643 15,000 $0.062 25,000 $0.061 75,000 $0.0588 125,000 $0.0569 | 10,000 Ready to Ship! | 14 Weeks | 2419 | Reel |
Added to Your Shopping Cart