Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Breakdown Voltage-Min | Clamping Voltage-Max | Directional | Power Dissipation | Peak Output Current | Reverse Leakage Current | Peak Power | Test Current | Standoff Voltage | Forward Voltage | Operating Temp Range | Storage Temperature Range | Capacitance | Breakdown Voltage-Max | Mounting Feature |
Qty Unit Price 3,000 $0.188 6,000 $0.185 9,000 $0.184 12,000 $0.183 15,000 $0.18 | 1,461,000 Ready to Ship! | N/A | 2412 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | |||||||||||||||
Qty Unit Price 3,000 $0.33 6,000 $0.325 12,000 $0.32 | 1,368,000 Ready to Ship! | 13 Weeks | 2234 | Reel | SOT-23 (SC-59,TO-236) | 7.5V | 12V | Bi-Directional | 400W | 17A | 1µA | 400W | 12V | -55°C to +125°C | -55°C to +150°C | 75pF | Surface Mount | ||||
Qty Unit Price 3,000 $0.75 | 354,000 Ready to Ship! | 15 Weeks | 2430 | Reel | UDFN-10 | 3.5V | 18V | Uni-Directional | 40A | 0.5µA | 1000W | 3.3V | -40°C to +125°C | -55°C to +150°C | 3.6pF | Surface Mount | |||||
Semtech LC Series 18 V 1800 W SMT Low Capacitance TVS for High Speed Interface - SOIC-8 | Qty Unit Price 500 $1.12 1,000 $1.11 2,500 $1.09 | 335,000 Ready to Ship! | N/A | 2311 | Reel | SOIC-8 | 18V | Uni-Directional | 100A | 1µA | 1800W | 3.3V | -55°C to +125°C | -55°C to +150°C | 16pF | Surface Mount | |||||
Qty Unit Price 3,000 $0.27 9,000 $0.265 15,000 $0.26 | 150,000 Ready to Ship! | 13 Weeks | 2231 | Reel | SOD-323 | 26.7V | 44V | Bi-Directional | 350W | 8A | 1µA | 350W | 24V | -55°C to +125°C | -55°C to +150°C | 50pF | Surface Mount | ||||
Semtech UCLAMP Series 9.5 V 50 pF Low Voltage uClamp for ESD & CDE Protection - SOD-323 | Qty Unit Price 3,000 $0.29 6,000 $0.285 9,000 $0.28 | 126,000 Ready to Ship! | 13 Weeks | 2241 | Reel | SOD-323 | Surface Mount | ||||||||||||||
Qty Unit Price 500 $1.03 1,000 $1.02 2,500 $1.00 | 118,500 Ready to Ship! | 13 Weeks | 2236 | Reel | SOIC-8 | 6.8V | 20V | Uni-Directional | 2000W | 100A | 25µA | 2000W | 6V | -55°C to +125°C | -55°C to +150°C | 25pF | Surface Mount | ||||
Qty Unit Price 3,000 $0.25 6,000 $0.245 15,000 $0.24 | 93,000 Ready to Ship! | 13 Weeks | 2251 | Reel | SOD-323 | 6V | 14.5V | Bi-Directional | 350W | 24A | 10µA | 350W | 5V | -55°C to +125°C | -55°C to +150°C | 200pF | Surface Mount | ||||
Qty Unit Price 15,000 $0.161 | 75,000 Ready to Ship! | 13 Weeks | 2501 | Reel | 25.5V | 7V | Bi-Directional | 3A | 60W | 24V | -40°C to +85°C | 0.35pF | Surface Mount | ||||||||
Semtech RCLAMP0512TQ Series 6.5 V 20 A 170 W 2-Line Surge and ESD Protection - XDFN-3 | Qty Unit Price 3,000 $0.325 | 60,000 Ready to Ship! | 13 Weeks | 2338 | Reel | DFN-3 | 6.5V | 8.5V | Uni-Directional | 20A | 0.01µA | 170W | 5V | -40°C to +125°C | -55°C to +150°C | 2pF | 11.5V | Surface Mount | |||
Qty Unit Price 3,000 $0.305 6,000 $0.30 12,000 $0.295 | 45,000 Ready to Ship! | 13 Weeks | 2438 | Reel | 6.5V | 15V | Uni-Directional | 75W | 5A | 0.05µA | 75W | 5V | 1.2V | -55°C to +125°C | -55°C to +150°C | 0.6pF | Surface Mount | ||||
Qty Unit Price 3,000 $0.505 | 42,000 Ready to Ship! | 13 Weeks | 2215 | Reel | 6.5V | 12V | Uni-Directional | 0.005µA | 5V | -55°C to +125°C | -55°C to +150°C | 0.3pF | 11V | Surface Mount | |||||||
Qty Unit Price 500 $1.53 1,000 $1.52 2,000 $1.51 2,500 $1.49 | 40,500 Ready to Ship! | 13 Weeks | 2311 | Reel | SOIC-8 | Surface Mount | |||||||||||||||
Qty Unit Price 3,000 $0.24 9,000 $0.235 15,000 $0.23 | 33,000 Ready to Ship! | 13 Weeks | 2229 | Reel | SOD-323 | 6V | 14.5V | Uni-Directional | 350W | 24A | 10µA | 350W | 5V | -55°C to +125°C | -55°C to +150°C | 350pF | Surface Mount | ||||
Qty Unit Price 3,000 $0.285 9,000 $0.28 15,000 $0.275 | 30,000 Ready to Ship! | 13 Weeks | 2228 | Reel | SOD-323 | 16.7V | 29V | Bi-Directional | 350W | 12A | 1µA | 350W | 15V | -55°C to +125°C | -55°C to +150°C | ||||||
Qty Unit Price 3,000 $0.405 | 24,000 Ready to Ship! | 13 Weeks | 2303 | Reel | SC-75 | Surface Mount | |||||||||||||||
Qty Unit Price 3,000 $0.325 | 24,000 Ready to Ship! | 13 Weeks | 2505 | Reel | 6.5V | 30V | Uni-Directional | 1µA | 100W | 1mA | 5.5V | -55°C to +125°C | -55°C to +150°C | 0.8pF to 0.95pF | 10V | Surface Mount | |||||
Semtech UCLAMP Series 8 Vcl Bi-Directional 1 Line ESD Protection TVS Diode - SLP1006P2T | Qty Unit Price 3,000 $0.255 6,000 $0.25 | 24,000 Ready to Ship! | 13 Weeks | 2442 | Reel | SLP-1006P2 | 2.7V | 8V | Bi-Directional | 5A | 0.01µA | 40W | -40°C to +85°C | -55°C to +150°C | 6pF | Surface Mount | |||||
Qty Unit Price 1,000 $3.02 | 22,000 Ready to Ship! | 13 Weeks | 2326 | Reel | SOIC-16W | 8V | 16V | Uni-Directional | 1500W | 200A | 25µA | 1500W | 6V | -55°C to +125°C | -55°C to +150°C | 50pF | Surface Mount | ||||
Semtech RCLAMP Series 4-Line 5 V 0.17 pF Uni-Directional ESD Protection Device - SGP2010N5 | Qty Unit Price 10,000 $0.42 | 20,000 Ready to Ship! | 13 Weeks | 2509 | Reel | 6.5V | 4V | 1nA | 5V | -40°C to +85°C | -55°C to +150°C | 0.17pF | 10.5V | Surface Mount | |||||||
Qty Unit Price 15,000 $0.24 | 15,000 Ready to Ship! | N/A | 2428 | Reel | DFN-2 | Bi-Directional | 4V | 0.45pF | Surface Mount | ||||||||||||
Qty Unit Price 10,000 $0.225 | 10,000 Ready to Ship! | 13 Weeks | 2409 | Reel | SLP-1006P2 | 4.5V | 13V | Bi-Directional | 4A | 0.05µA | 50W | 3.5V | -40°C to +125°C | -55°C to +150°C | 0.4pF | 8.5V | Surface Mount | ||||
Semtech RCLAMP3552: 7.5 V 4 A Low Voltage RailClamp 2-Line ESD Protection-SLP1006N3T | Qty Unit Price 10,000 $0.21 | 10,000 Ready to Ship! | N/A | 2412 | Reel | SLP1006N3T | 7.5V | 6.5V | Bi-Directional | 4A | 3.5V | -40°C to +125°C | -55°C to +150°C | 0.3pF | Surface Mount | ||||||
Qty Unit Price 10,000 $0.335 | 10,000 Ready to Ship! | 13 Weeks | 2426 | Reel | |||||||||||||||||
Semtech RClamp2431TQ Series 26.7 V 100 W Ultra-Low Capacitance 1-Line ESD protection | Qty Unit Price 3,000 $0.285 6,000 $0.28 15,000 $0.275 | 9,000 Ready to Ship! | 13 Weeks | 2413 | Reel | SLP1006P2T | 26.7V | 50V | Bi-Directional | 0.1µA | 100W | 24V | -40°C to +85°C | -55°C to +150°C | 0.35pF | 36V | Surface Mount |
Added to Your Shopping Cart