Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Breakdown Voltage-Min | Clamping Voltage-Max | Directional | Power Dissipation | Peak Output Current | Reverse Leakage Current | Peak Power | Test Current | Standoff Voltage | Forward Voltage | Operating Temp Range | Storage Temperature Range | Breakdown Voltage-Max | Mounting Feature |
Qty Web Price 10,000 $0.0338 20,000 $0.033 40,000 $0.0323 50,000 $0.032 150,000 $0.0306 | 900,000 Ready to Ship! | 12 Weeks | 2307 | Reel | ||||||||||||||||
Qty Web Price 7,500 $0.0514 15,000 $0.0502 30,000 $0.0491 37,500 $0.0487 112,500 $0.0465 | 817,500 Ready to Ship! | 12 Weeks | 2209 | Reel | SMA (DO-214AC, SOD-106) | 66.7V | 107V | Bi-Directional | 3.7A | 1µA | 400W | 1mA | 60V | -55°C to +150°C | -55°C to +150°C | 81.5V | Surface Mount | |||
Qty Web Price 5,000 $0.0519 15,000 $0.05 20,000 $0.0495 50,000 $0.048 75,000 $0.0465 | 555,000 Ready to Ship! | 12 Weeks | 2223 | Reel | SMA (DO-214AC, SOD-106) | 66.7V | 107V | Bi-Directional | 3.7A | 1µA | 400W | 1mA | 60V | -55°C to +150°C | -55°C to +150°C | 81.5V | Surface Mount | |||
Qty Web Price 5,000 $0.0519 15,000 $0.05 20,000 $0.0495 50,000 $0.048 75,000 $0.0465 | 230,000 Ready to Ship! | 12 Weeks | 2223 | Reel | SMA (DO-214AC, SOD-106) | 66.7V | 107V | Bi-Directional | 3.7A | 1µA | 400W | 1mA | 60V | -55°C to +150°C | -55°C to +150°C | 81.5V | Surface Mount | |||
Qty Web Price 7,500 $0.0514 15,000 $0.0502 30,000 $0.0491 37,500 $0.0487 112,500 $0.0465 | 227,500 Ready to Ship! | 12 Weeks | 2222 | Reel | SMA (DO-214AC, SOD-106) | 66.7V | 107V | Bi-Directional | 3.7A | 1µA | 400W | 1mA | 60V | -55°C to +150°C | -55°C to +150°C | 81.5V | Surface Mount | |||
Qty Web Price 5,000 $0.0644 10,000 $0.0627 15,000 $0.0618 20,000 $0.0611 25,000 $0.059 | 160,000 Ready to Ship! | 2222 | Reel | |||||||||||||||||
Qty Web Price 7,500 $0.0379 22,500 $0.0366 30,000 $0.0362 75,000 $0.0351 112,500 $0.0341 | 157,500 Ready to Ship! | 12 Weeks | 2146 | Reel | 40V | 58.1V | 400W | 6.9A | 1µA | 1mA | 36V | -65°C to +150°C | -65°C to +175°C | 44.2V | Surface Mount | |||||
Qty Web Price 3,000 $0.0534 9,000 $0.0514 15,000 $0.0505 45,000 $0.0486 75,000 $0.047 | 42,000 Ready to Ship! | 2243 | Reel | |||||||||||||||||
Qty Web Price 3,000 $0.0534 9,000 $0.0514 15,000 $0.0505 45,000 $0.0486 75,000 $0.047 | 36,000 Ready to Ship! | 2302 | Reel | |||||||||||||||||
Qty Web Price 5,000 $0.0725 10,000 $0.0708 20,000 $0.0691 25,000 $0.0685 75,000 $0.0653 | 30,000 Ready to Ship! | 12 Weeks | 2321 | Reel | ||||||||||||||||
Qty Web Price 3,000 $0.0534 9,000 $0.0514 15,000 $0.0505 45,000 $0.0486 75,000 $0.047 | 24,000 Ready to Ship! | 2324 | Reel | |||||||||||||||||
Qty Web Price 3,000 $0.0534 9,000 $0.0514 15,000 $0.0505 45,000 $0.0486 75,000 $0.047 | 24,000 Ready to Ship! | 2319 | Reel | |||||||||||||||||
Qty Web Price 7,500 $0.0335 22,500 $0.0323 30,000 $0.032 75,000 $0.031 112,500 $0.0301 | 22,500 Ready to Ship! | 2146 | Reel | |||||||||||||||||
Qty Web Price 1 $0.275 20 $0.21 125 $0.172 750 $0.134 4,000 $0.0993 | 21,789 Ready to Ship! | 12 Weeks | 1933 | Cut Tape Available in Mini-Reel | SMA (DO-214AC, SOD-106) | 66.7V | 107V | Bi-Directional | 3.7A | 1µA | 400W | 1mA | 60V | -55°C to +150°C | -55°C to +150°C | 81.5V | Surface Mount | |||
Qty Web Price 3,000 $0.0978 9,000 $0.094 12,000 $0.0931 30,000 $0.09 45,000 $0.0871 | 21,000 Ready to Ship! | 2219 | Reel | |||||||||||||||||
Qty Web Price 3,000 $0.0543 9,000 $0.0523 15,000 $0.0514 45,000 $0.0494 75,000 $0.0478 | 9,000 Ready to Ship! | 12 Weeks | 2218 | Reel | ||||||||||||||||
Qty Web Price 3,000 $0.0534 9,000 $0.0514 15,000 $0.0505 45,000 $0.0486 75,000 $0.047 | 6,000 Ready to Ship! | 2325 | Reel | |||||||||||||||||
Qty Web Price 4,000 $0.0736 12,000 $0.0708 16,000 $0.0701 40,000 $0.0679 60,000 $0.0657 | 4,000 Ready to Ship! | 12 Weeks | 2317 | Reel | ||||||||||||||||
Qty Web Price 3,000 $0.0474 9,000 $0.0457 15,000 $0.0449 60,000 $0.0428 90,000 $0.0415 | 3,000 Ready to Ship! | 2252 | Reel | |||||||||||||||||
Qty Web Price 3,000 $0.115 6,000 $0.113 12,000 $0.11 15,000 $0.11 45,000 $0.106 | 3,000 Ready to Ship! | 2308 | Reel | |||||||||||||||||
Qty Web Price 1 $0.0697 20 $0.0604 100 $0.056 500 $0.0518 2,500 $0.0465 | 2,500 Ready to Ship! | 12 Weeks | 2232 | Cut Tape Available in Mini-Reel | SMA (DO-214AC, SOD-106) | 66.7V | 107V | Bi-Directional | 3.7A | 1µA | 400W | 1mA | 60V | -55°C to +150°C | -55°C to +150°C | 81.5V | Surface Mount | |||
Qty Web Price 7,500 $0.0362 15,000 $0.0353 22,500 $0.0348 30,000 $0.0345 37,500 $0.0333 | 2,500 Ready to Ship! | 2239 | Reel | |||||||||||||||||
Qty Web Price 1 $0.0243 1,500 $0.0234 5,000 $0.0225 15,000 $0.0217 50,000 $0.02 | 91 Ready to Ship! | 2231 | Bulk | |||||||||||||||||
Qty Web Price 1 $0.0349 1,500 $0.0334 5,000 $0.0321 15,000 $0.031 50,000 $0.0284 | 30 Ready to Ship! | 2202 | Bulk | |||||||||||||||||
Qty Web Price 1 $0.0405 1,000 $0.0389 3,000 $0.0374 10,000 $0.0358 30,000 $0.033 | 30 Ready to Ship! | 2049 | Bulk |
Added to Your Shopping Cart