Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Breakdown Voltage-Min | Clamping Voltage-Max | Directional | Power Dissipation | Peak Output Current | Reverse Leakage Current | Peak Power | Test Current | Standoff Voltage | Reverse Current-Max | Forward Voltage | Operating Temp Range | Storage Temperature Range | Capacitance | Breakdown Voltage-Max | Mounting Feature |
Qty Web Price 1,800 $0.107 5,400 $0.103 9,000 $0.101 27,000 $0.0974 45,000 $0.094 | 7,200 Ready to Ship! | 8 Weeks | 2423 | Reel | ||||||||||||||||||
Qty Web Price 750 $0.0608 3,000 $0.0579 11,250 $0.0553 22,500 $0.054 56,250 $0.051 | 513,750 Ready to Ship! | 8 Weeks | 2346 | Reel | SMB (DO-214AA) | 6.4V | 9.2V | Bi-Directional | 600W | Surface Mount | ||||||||||||
Qty Web Price 850 $0.183 2,550 $0.178 8,500 $0.172 17,000 $0.169 34,000 $0.163 | 512,550 Ready to Ship! | 10 Weeks | 2352 | Reel | SMC (DO-214AB) | 40V | 58.1V | Uni-Directional | 6.5W | 25.8A | 1µA | 1500W | 1mA | 36V | -55°C to +150°C | -55°C to +150°C | 44.2V | Surface Mount | ||||
Qty Web Price 3,200 $0.0802 9,600 $0.0772 16,000 $0.0759 48,000 $0.0731 80,000 $0.0706 | 460,800 Ready to Ship! | 10 Weeks | 2249 | Reel | SMB (DO-214AA) | 20V | 29.2V | Uni-Directional | 600W | 22.1V | Surface Mount | |||||||||||
Qty Web Price 750 $0.101 3,000 $0.0957 11,250 $0.0914 22,500 $0.0892 56,250 $0.0844 | 457,500 Ready to Ship! | 15 Weeks | 2312 | Reel | SMB (DO-214AA) | 40V | 58.1V | Bi-Directional | 600W | 44.2V | Surface Mount | |||||||||||
Qty Web Price 750 $0.0841 3,000 $0.0801 11,250 $0.0765 22,500 $0.0747 56,250 $0.0706 | 438,000 Ready to Ship! | 10 Weeks | 2342 | Reel | SMB (DO-214AA) | 40V | 58.1V | Uni-Directional | 600W | 44.2V | Surface Mount | |||||||||||
Qty Web Price 850 $0.192 2,550 $0.187 8,500 $0.181 17,000 $0.177 34,000 $0.171 | 408,000 Ready to Ship! | 10 Weeks | 2342 | Reel | SMC (DO-214AB) | 36.7V | 53.3V | Uni-Directional | 6.5W | 28.1A | 1µA | 1500W | 1mA | 33V | -55°C to +150°C | -55°C to +150°C | 40.6V | Surface Mount | ||||
Qty Web Price 750 $0.0703 3,000 $0.067 11,250 $0.064 22,500 $0.0625 56,250 $0.0591 | 390,000 Ready to Ship! | 15 Weeks | 2344 | Reel | SMB (DO-214AA) | 16.7V | 24.4V | Bi-Directional | 600W | 24.4A | 1µA | 600W | 15V | -55°C to +150°C | -55°C to +150°C | 18.5V | Surface Mount | |||||
SMCJ188A-E3/57T Vishay 1500 W 328 V Uni Directional Surface Mount Transient Voltage Suppressor-DO-214AB | Qty Web Price 850 $0.167 2,550 $0.162 8,500 $0.156 17,000 $0.154 34,000 $0.148 | 349,350 Ready to Ship! | N/A | 2349 | Reel | SMC (DO-214AB) | 209V | 328V | Uni-Directional | 1500W | 231V | Surface Mount | ||||||||||
Qty Web Price 850 $0.197 2,550 $0.191 4,250 $0.188 17,000 $0.181 25,500 $0.177 | 339,150 Ready to Ship! | N/A | 2350 | Reel | SMC (DO-214AB) | 40V | 64.3V | Bi-Directional | 1500W | 25.8A | 1µA | 1500W | 1mA | 36V | -55°C to +150°C | -55°C to +150°C | 430pF | 48.9V | Surface Mount | |||
Qty Web Price 750 $0.0804 3,000 $0.0767 11,250 $0.0733 30,000 $0.0709 75,000 $0.0671 | 327,000 Ready to Ship! | N/A | 2305 | Reel | SMB (DO-214AA) | 13.3V | 19.9V | Uni-Directional | 30.2A | 5µA | 600W | 1mA | 12V | -55°C to +150°C | -55°C to +150°C | 14.7V | Surface Mount | |||||
Qty Web Price 750 $0.0581 3,000 $0.0554 11,250 $0.0529 22,500 $0.0517 56,250 $0.0488 | 311,250 Ready to Ship! | 10 Weeks | 2145 | Reel | SMB (DO-214AA) | 16.7V | 24.4V | Uni-Directional | 24.6A | 1µA | 600W | 1mA | 15V | -55°C to +150°C | -55°C to +150°C | 18.5V | Surface Mount | |||||
Qty Web Price 750 $0.0841 3,000 $0.0801 11,250 $0.0765 22,500 $0.0747 56,250 $0.0706 | 306,750 Ready to Ship! | N/A | 2348 | Reel | SMB (DO-214AA) | 40V | 58.1V | Uni-Directional | 600W | 44.2V | Surface Mount | |||||||||||
Qty Web Price 750 $0.0564 3,000 $0.0538 11,250 $0.0514 30,000 $0.0498 75,000 $0.0471 | 276,750 Ready to Ship! | 8 Weeks | 2324 | Reel | SMB (DO-214AA) | 6.67V | 10.3V | Uni-Directional | 600W | 58.3A | 800µA | 600W | 10mA | 6V | -55°C to +150°C | -55°C to +150°C | 7.37V | Surface Mount | ||||
Qty Web Price 750 $0.0846 3,000 $0.0807 11,250 $0.0771 30,000 $0.0746 75,000 $0.0706 | 246,750 Ready to Ship! | 10 Weeks | 2247 | Reel | SMB (DO-214AA) | 11.1V | 17V | Uni-Directional | 600W | 35.3A | 5µA | 600W | 1mA | 10V | -55°C to +150°C | -55°C to +150°C | 12.3V | Surface Mount | ||||
Qty Web Price 1,800 $0.0492 7,200 $0.047 18,000 $0.0456 45,000 $0.0442 72,000 $0.0422 | 232,200 Ready to Ship! | 15 Weeks | 2228 | Reel | SMA (DO-214AC, SOD-106) | 33.3V | 48.4V | Bi-Directional | 400W | 36.8V | Surface Mount | |||||||||||
Qty Web Price 750 $0.0846 3,000 $0.0807 11,250 $0.0771 30,000 $0.0746 75,000 $0.0706 | 225,750 Ready to Ship! | 10 Weeks | 2327 | Reel | SMB (DO-214AA) | 26.7V | 38.9V | Uni-Directional | 15.4A | 1µA | 600W | 1mA | 24V | -55°C to +150°C | -55°C to +150°C | 29.5V | Surface Mount | |||||
Qty Web Price 750 $0.115 3,000 $0.109 11,250 $0.104 22,500 $0.102 56,250 $0.0961 | 225,750 Ready to Ship! | 8 Weeks | 2420 | Reel | SMB (DO-214AA) | 4.1V | 7.3V | Uni-Directional | 600W | 50A | 200µA | 600W | 3.3V | -65°C to +175°C | -65°C to +175°C | 5200pF | Surface Mount | |||||
Qty Web Price 750 $0.0841 3,000 $0.0801 11,250 $0.0765 22,500 $0.0747 56,250 $0.0706 | 223,500 Ready to Ship! | 15 Weeks | 2346 | Reel | 44.4V | 64.5V | Bi-Directional | 600W | 49.1V | Surface Mount | ||||||||||||
Qty Web Price 1,800 $0.0717 5,400 $0.069 18,000 $0.0662 36,000 $0.0647 72,000 $0.0618 | 223,200 Ready to Ship! | 8 Weeks | 2343 | Reel | SMA (DO-214AC, SOD-106) | 6.4V | 9.2V | Uni-Directional | 400W | 7V | Surface Mount | |||||||||||
Qty Web Price 750 $0.0689 3,000 $0.0657 11,250 $0.0627 22,500 $0.0612 56,250 $0.0579 | 222,000 Ready to Ship! | 8 Weeks | 2342 | Reel | SMB (DO-214AA) | 6.4V | 9.2V | Uni-Directional | 600W | 7.07V | Surface Mount | |||||||||||
Qty Web Price 750 $0.0631 3,000 $0.0601 11,250 $0.0574 22,500 $0.056 56,250 $0.053 | 217,500 Ready to Ship! | 15 Weeks | 2345 | Reel | SMB (DO-214AA) | 17.8V | 26V | Bi-Directional | 23.1A | 1µA | 600W | 1mA | 16V | -55°C to +150°C | -55°C to +150°C | 19.7V | Surface Mount | |||||
Qty Web Price 1,800 $0.0492 7,200 $0.047 18,000 $0.0456 45,000 $0.0442 72,000 $0.0422 | 216,000 Ready to Ship! | N/A | 2344 | Reel | SMA (DO-214AC, SOD-106) | 33.3V | 48.4V | Bi-Directional | 400W | 36.8V | Surface Mount | |||||||||||
Qty Web Price 750 $0.0846 3,000 $0.0807 11,250 $0.0771 30,000 $0.0746 75,000 $0.0706 | 194,250 Ready to Ship! | 10 Weeks | 2340 | Reel | SMB (DO-214AA) | 17.8V | 26V | Uni-Directional | 23.1A | 1µA | 600W | 1mA | 16V | -55°C to +150°C | -55°C to +150°C | 19.7V | Surface Mount | |||||
Qty Web Price 3,200 $0.0863 9,600 $0.083 16,000 $0.0815 32,000 $0.0795 64,000 $0.0765 | 182,400 Ready to Ship! | 15 Weeks | 2349 | Reel | SMB (DO-214AA) | 36.7V | 53.3V | Bi-Directional | 600W | 40.6V | Surface Mount |
Added to Your Shopping Cart