Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Breakdown Voltage-Min | Clamping Voltage-Max | Directional | Power Dissipation | Peak Output Current | Reverse Leakage Current | Peak Power | Test Current | Standoff Voltage | Reverse Current-Max | Forward Voltage | Operating Temp Range | Storage Temperature Range | Capacitance | Breakdown Voltage-Max | Mounting Feature |
Qty Unit Price 3,000 $0.0274 | 36,000 Ready to Ship! | 10 Weeks | 2425 | Reel | SOT-23 (SC-59,TO-236) | 17.1V | 25V | Uni-Directional/Bi-Directional | 40W | Surface Mount | ||||||||||||
Qty Unit Price 3,000 $0.32 | 33,000 Ready to Ship! | 6 Weeks | 2402 | Reel | SOT-363 (SC-70-6, SC-88) | 6V | 20V | Uni-Directional | 500W | 28A | 5µA | 500W | 5V | -40°C to +125°C | -55°C to +150°C | 5pF | Surface Mount | |||||
Qty Unit Price 3,000 $0.0806 | 33,000 Ready to Ship! | 8 Weeks | 2426 | Reel | SC-74 (TSOP-6) | 6.2V | 14.5V | Bi-Directional | 350W | 24A | 5µA | 350W | 5V | -40°C to +150°C | -55°C to +150°C | 400pF | 7.2V | Surface Mount | ||||
Qty Unit Price 3,000 $0.0565 | 30,000 Ready to Ship! | 10 Weeks | 2342 | Reel | SC-74 (TSOP-6) | 5.32V | 8V | Uni-Directional | 150W | 5.88V | Surface Mount | |||||||||||
Qty Unit Price 3,000 $0.0499 | 30,000 Ready to Ship! | 10 Weeks | 2415 | Reel | SOD-323 | 6.2V | 14.5V | Uni-Directional | 350W | 24A | 10µA | 350W | 1mA | 5V | -55°C to +150°C | -55°C to +150°C | 350pF | 7.3V | Surface Mount | |||
Qty Unit Price 3,000 $0.0498 | 27,000 Ready to Ship! | 8 Weeks | 2431 | Reel | UDFN-6 | 6V | Uni-Directional | 100W | Surface Mount | |||||||||||||
MMBZ15VDLT1G onsemi Uni-Directional 40 W 21.2 V Surface Mount Transient Voltage Suppressor -SOT-23-3 | Qty Unit Price 3,000 $0.0206 | 27,000 Ready to Ship! | 8 Weeks | 2404 | Reel | SOT-23 (SC-59,TO-236) | 14.3V | 21.2V | Uni-Directional | 40W | 15.8V | Surface Mount | ||||||||||
Qty Unit Price 3,000 $0.0499 | 27,000 Ready to Ship! | 10 Weeks | 2445 | Reel | SOD-323 | 6.2V | 14.5V | Uni-Directional | 350W | 24A | 10µA | 350W | 1mA | 5V | -55°C to +150°C | -55°C to +150°C | 350pF | 7.3V | Surface Mount | |||
Qty Unit Price 3,000 $0.0291 9,000 $0.0291 30,000 $0.0291 60,000 $0.0291 120,000 $0.0291 | 27,000 Ready to Ship! | 9 Weeks | 2440 | Reel | SOT-23 (SC-59,TO-236) | 13.3V | Uni-Directional | 300W | 15.75V | Surface Mount | ||||||||||||
SZMMBZ27VCLT1G onsemi SZMMBZXXVXLT1G Series 40 W 38 V clamp Dual Common Anode Zener TVS Diode - SOT-23 | Qty Unit Price 3,000 $0.0294 | 27,000 Ready to Ship! | 8 Weeks | 2414 | Reel | SOT-23 (SC-59,TO-236) | 25.65V | 38V | Uni-Directional | 40W | 28.35V | Surface Mount | ||||||||||
SZMMBZ5V6ALT1G onsemi SZMMBZ Series 8 V 24 W Uni-Directional Transient Voltage Suppressor - SOT-23-3 | Qty Unit Price 3,000 $0.0254 | 27,000 Ready to Ship! | 9 Weeks | 2426 | Reel | SOT-23 (SC-59,TO-236) | 5.32V | 8V | Uni-Directional | 24W | 5.88V | Surface Mount | ||||||||||
SZMMBZ6V2ALT1G onsemi SZMMBZxx Series 5.89 V 2.76 A 24 W Zener Transient Voltage Suppressor - SOT-23-3 | Qty Unit Price 3,000 $0.0177 | 27,000 Ready to Ship! | 7 Weeks | 2416 | Reel | SOT-23 (SC-59,TO-236) | 5.89V | 8.7V | Bi-Directional | 2.76A | 24W | -55°C to +150°C | -55°C to +150°C | Surface Mount | ||||||||
Qty Unit Price 3,000 $0.0284 | 24,000 Ready to Ship! | 10 Weeks | 2423 | Reel | SOD-523 (SC-79) | 5.8V | Bi-Directional | 50W | 7.8V | Surface Mount | ||||||||||||
MMBZ6V2ALT1G onsemi Uni-Directional 24 W 8.7 V Surface Mount Transient Voltage Suppressor - SOT-23-3 | Qty Unit Price 3,000 $0.0203 | 24,000 Ready to Ship! | 6 Weeks | 2335 | Reel | SOT-23 (SC-59,TO-236) | 5.89V | 8.7V | Uni-Directional | 24W | 6.51V | Surface Mount | ||||||||||
Qty Unit Price 3,000 $0.0763 | 24,000 Ready to Ship! | 14 Weeks | 2419 | Reel | SOT-23 (SC-59,TO-236) | 6V | 11V | Uni-Directional | 300W | 8V | Surface Mount | |||||||||||
Qty Unit Price 3,000 $0.0438 | 24,000 Ready to Ship! | 7 Weeks | 2426 | Reel | SOT-23 (SC-59,TO-236) | 6.2V | 9.8V | Uni-Directional | 300W | 7.3V | Surface Mount | |||||||||||
Qty Unit Price 3,000 $0.0263 | 24,000 Ready to Ship! | 8 Weeks | 2409 | Reel | SOT-23 (SC-59,TO-236) | 11.4V | 17V | Uni-Directional/Bi-Directional | 40W | 0.2µA | 1mA | 8.5V | 2.35A | -55°C to +150°C | -55°C to +150°C | 12.6V | Surface Mount | |||||
Qty Unit Price 3,000 $0.0204 | 24,000 Ready to Ship! | 5 Weeks | 2241 | Reel | SOT-23 (SC-59,TO-236) | 19V | 28V | Uni-Directional/Bi-Directional | 225mW | 1.4A | 40W | 1mA | 17V | 50nA | -55°C to +150°C | -55°C to +150°C | 21V | Surface Mount | ||||
Qty Unit Price 3,000 $0.017 12,000 $0.017 45,000 $0.017 75,000 $0.017 150,000 $0.017 | 21,000 Ready to Ship! | 10 Weeks | 2424 | Reel | SOD-523 (SC-79) | 6.8V | 20.5V | Uni-Directional | 181W | Surface Mount | ||||||||||||
Qty Unit Price 10,000 $0.0284 | 20,000 Ready to Ship! | 8 Weeks | 2320 | Reel | SOT-23 (SC-59,TO-236) | 6.46V | 9.6V | Uni-Directional | 225mW | 2.5A | 0.5µA | 24W | 1mA | 4.5V | 0.9V | -55°C to +150°C | -55°C to +150°C | 7.14V | Surface Mount | |||
Qty Unit Price 8,000 $0.039 | 16,000 Ready to Ship! | 10 Weeks | 2437 | Reel | SOD-923 | 5.8V | 9.8V | Uni-Directional | 150mW | 1µA | 1mA | 5V | -55°C to +150°C | -55°C to +150°C | 2.5pF | Socket Mount | ||||||
DF3A6.8FUT1G onsemi DF3A6.8FUT1 Series 7.2 V 150 W Unidirectional Zener Transient Voltage Suppressor | Qty Unit Price 3,000 $0.0614 | 15,000 Ready to Ship! | 9 Weeks | 2431 | Reel | SOT-323 (SC-70) | 6.4V | 16V | Uni-Directional | 150W | 7.2V | Surface Mount | ||||||||||
Qty Unit Price 3,000 $0.0629 | 15,000 Ready to Ship! | 6 Weeks | 2435 | Reel | SOD-323 | 5V | 8V | Uni-Directional | 150mW | 1A | 1nA | 1mA | 3.3V | -55°C to +150°C | -55°C to +150°C | 0.43pF | Surface Mount | |||||
Qty Unit Price 3,000 $0.0746 | 15,000 Ready to Ship! | 10 Weeks | 2425 | Reel | ||||||||||||||||||
Qty Unit Price 3,000 $0.0806 | 15,000 Ready to Ship! | 8 Weeks | 2438 | Reel | SC-74 (TSOP-6) | 6.2V | 14.5V | Bi-Directional | 350W | 24A | 5µA | 350W | 5V | -40°C to +150°C | -55°C to +150°C | 400pF | 7.2V | Surface Mount |
Added to Your Shopping Cart