Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Breakdown Voltage-Min | Clamping Voltage-Max | Directional | Power Dissipation | Peak Output Current | Reverse Leakage Current | Peak Power | Test Current | Standoff Voltage | Reverse Current-Max | Forward Voltage | Operating Temp Range | Storage Temperature Range | Capacitance | Breakdown Voltage-Max | Mounting Feature |
MMBZ6V8ALT1G onsemi Uni-Directional 24 W 9.6 V Surface Mount Transient Voltage Suppressor - SOT-23-3 | Qty Web Price 3,000 $0.0214 9,000 $0.0206 30,000 $0.0198 60,000 $0.0194 120,000 $0.0186 | 9,000 Ready to Ship! | 9 Weeks | 2429 | Reel | SOT-23 (SC-59,TO-236) | 6.46V | 9.6V | Uni-Directional | 24W | 7.14V | Surface Mount | ||||||||||
Qty Web Price 3,000 $0.0889 9,000 $0.0855 12,000 $0.0846 30,000 $0.0818 45,000 $0.0792 | 9,000 Ready to Ship! | 7 Weeks | 2348 | Reel | SOT-23 (SC-59,TO-236) | 26.7V | 30V | Uni-Directional | 300W | 5A | 1µA | 300W | 24V | -55°C to +150°C | -55°C to +150°C | 5pF | 29V | Surface Mount | ||||
Qty Web Price 8,000 $0.0167 24,000 $0.0161 40,000 $0.0159 160,000 $0.0152 240,000 $0.0148 | 8,000 Ready to Ship! | 10 Weeks | 2433 | Reel | SOD-523 (SC-79) | 5V | 14.1V | Uni-Directional | 500mW | 11.2A | 158W | 1mA | 50nA | -55°C to +120°C | -55°C to +150°C | 105pF | Surface Mount | |||||
DF3A6.8FUT1G onsemi DF3A6.8FUT1 Series 7.2 V 150 W Unidirectional Zener Transient Voltage Suppressor | Qty Web Price 3,000 $0.0672 6,000 $0.0654 9,000 $0.0644 15,000 $0.0632 30,000 $0.0606 | 6,000 Ready to Ship! | 8 Weeks | 2438 | Reel | SOT-323 (SC-70) | 6.4V | 16V | Uni-Directional | 150W | 7.2V | Surface Mount | ||||||||||
Qty Web Price 3,000 $0.205 6,000 $0.20 9,000 $0.198 12,000 $0.197 15,000 $0.191 | 6,000 Ready to Ship! | 14 Weeks | 2434 | Reel | UDFN-8 | 5.5V | 10V | Uni-Directional | 1µA | 5V | -55°C to +125°C | -55°C to +150°C | 0.2pF | Surface Mount | ||||||||
Qty Web Price 3,000 $0.0889 9,000 $0.0855 12,000 $0.0846 30,000 $0.0818 45,000 $0.0792 | 6,000 Ready to Ship! | 7 Weeks | 2403 | Reel | SOT-23 (SC-59,TO-236) | 26.7V | 30V | Uni-Directional | 300W | 5A | 1µA | 300W | 24V | -55°C to +150°C | -55°C to +150°C | 5pF | 29V | Surface Mount | ||||
NUP2114UPXV5T1G onsemi NUP2114 Series 5.5 V Uni-Directional SMT Transient Voltage Suppressor - DO-214AB | Qty Web Price 4,000 $0.104 8,000 $0.101 12,000 $0.0996 20,000 $0.0978 40,000 $0.0939 | 4,000 Ready to Ship! | 31 Weeks | 2418 | Reel | SOT-553 | 5.5V | 12V | Uni-Directional | 7.5V | Surface Mount | |||||||||||
NUP2114UPXV5T1G onsemi NUP2114 Series 5.5 V Uni-Directional SMT Transient Voltage Suppressor - DO-214AB | Qty Web Price 4,000 $0.099 8,000 $0.0966 16,000 $0.0942 20,000 $0.0935 60,000 $0.089 | 4,000 Ready to Ship! | 31 Weeks | 2441 | Reel | SOT-553 | 5.5V | 12V | Uni-Directional | 7.5V | Surface Mount | |||||||||||
Qty Web Price 3,000 $0.116 6,000 $0.113 9,000 $0.111 | 3,000 Ready to Ship! | 8 Weeks | 2246 | Reel | ||||||||||||||||||
Qty Web Price 3,000 $0.0205 9,000 $0.0197 15,000 $0.0194 60,000 $0.0185 90,000 $0.0179 | 3,000 Ready to Ship! | 11 Weeks | 2420 | Reel | SOT-23 (SC-59,TO-236) | 5.32V | 8V | Uni-Directional | 24W | 3A | 5µA | 24W | 20mA | 3V | 0.9V | -55°C to +150°C | -55°C to +150°C | 5.88V | Surface Mount | |||
Qty Web Price 3,000 $0.146 6,000 $0.144 9,000 $0.142 15,000 $0.14 30,000 $0.136 | 3,000 Ready to Ship! | 12 Weeks | 2425 | Reel | SOT-353 (SC-88A, SC-70-5) | 6.4V | 13V | Uni-Directional | 20W | 1.6A | 1µA | 20W | 5V | -40°C to +125°C | -55°C to +150°C | 15pF | 7.1V | Surface Mount | ||||
Qty Web Price 3,000 $0.0658 9,000 $0.0633 15,000 $0.0622 45,000 $0.0599 75,000 $0.0579 | 3,000 Ready to Ship! | 6 Weeks | 2221 | Reel | SOT-23 (SC-59,TO-236) | 6.2V | 8V | Uni-Directional | 225mW | 1µA | -55°C to +125°C | -55°C to +150°C | Surface Mount | |||||||||
Qty Web Price 3,000 $0.159 6,000 $0.156 9,000 $0.154 12,000 $0.152 15,000 $0.148 | 3,000 Ready to Ship! | 29 Weeks | 2411 | Reel | ||||||||||||||||||
Qty Web Price 3,000 $0.25 6,000 $0.245 9,000 $0.245 12,000 $0.24 15,000 $0.235 | 3,000 Ready to Ship! | 12 Weeks | 2410 | Reel | ||||||||||||||||||
Qty Web Price 1 $0.265 15 $0.205 75 $0.165 300 $0.133 1,500 $0.0958 | 2,868 Ready to Ship! | 10 Weeks | 1203 | Cut Tape Available in Mini-Reel | SOT-23 (SC-59,TO-236) | 6.2V | 9.8V | Uni-Directional | 300W | 7.3V | Surface Mount | |||||||||||
Qty Web Price 1 $0.215 20 $0.164 150 $0.129 1,000 $0.0959 5,000 $0.0679 | 863 Ready to Ship! | 27 Weeks | 2030 | Cut Tape Available in Mini-Reel | DFN-2 | 7V | 15V | Bi-Directional | 300W | Surface Mount | ||||||||||||
Qty Web Price 1 $0.61 15 $0.52 75 $0.465 300 $0.42 1,500 $0.37 | 843 Ready to Ship! | 10 Weeks | 2034 | Cut Tape Available in Mini-Reel | UDFN-10 | 5.5V | 10V | Uni-Directional | 1A | 1µA | -55°C to +125°C | -55°C to +150°C | 0.3pF | Surface Mount | ||||||||
Qty Web Price 1 $0.165 15 $0.121 75 $0.0953 300 $0.0728 1,500 $0.0467 | 33 Ready to Ship! | 10 Weeks | 1920 | Cut Tape Available in Mini-Reel | SOT-23 (SC-59,TO-236) | 14.25V | 21V | Uni-Directional/Bi-Directional | 40W | 15.75V | Surface Mount | |||||||||||
Qty Web Price 1 $0.21 150 $0.205 500 $0.195 1,500 $0.189 5,000 $0.176 | 0 | 11 Weeks | Bag | SC-74 (TSOP-6) | 6V | 20V | Uni-Directional | 500W | 25A | 5µA | 500W | 5V | -40°C to +125°C | -55°C to +150°C | 5pF | Surface Mount | ||||||
SZNUP1105LT1G onsemi Bi-Directional 350 W 24 V Surface Mount Single Line CAN/LIN Bus Protector-SOT-23 | Qty Web Price 1 $0.0947 400 $0.0913 1,500 $0.0868 4,000 $0.0836 15,000 $0.0765 | 0 | 10 Weeks | Bag | SOT-23 (SC-59,TO-236) | 25.7V | 40V | Bi-Directional | 350W | 8A | 100A | 350W | 24V | -55°C to +150°C | -55°C to +150°C | 60pF | 28.4V | Surface Mount | ||||
SZNUP1105LT1G onsemi Bi-Directional 350 W 24 V Surface Mount Single Line CAN/LIN Bus Protector-SOT-23 | Qty Web Price 1 $0.0947 400 $0.0913 1,500 $0.0868 4,000 $0.0836 15,000 $0.0765 | 0 | 10 Weeks | Bag | SOT-23 (SC-59,TO-236) | 25.7V | 40V | Bi-Directional | 350W | 8A | 100A | 350W | 24V | -55°C to +150°C | -55°C to +150°C | 60pF | 28.4V | Surface Mount | ||||
SZNUP1105LT1G onsemi Bi-Directional 350 W 24 V Surface Mount Single Line CAN/LIN Bus Protector-SOT-23 | Qty Web Price 1 $0.0962 500 $0.0922 2,000 $0.0878 7,500 $0.0838 25,000 $0.0765 | 0 | 10 Weeks | Box | SOT-23 (SC-59,TO-236) | 25.7V | 40V | Bi-Directional | 350W | 8A | 100A | 350W | 24V | -55°C to +150°C | -55°C to +150°C | 60pF | 28.4V | Surface Mount | ||||
SZNUP1105LT1G onsemi Bi-Directional 350 W 24 V Surface Mount Single Line CAN/LIN Bus Protector-SOT-23 | Qty Web Price 1 $0.0962 500 $0.0922 2,000 $0.0878 7,500 $0.0838 25,000 $0.0765 | 0 | 10 Weeks | Box | SOT-23 (SC-59,TO-236) | 25.7V | 40V | Bi-Directional | 350W | 8A | 100A | 350W | 24V | -55°C to +150°C | -55°C to +150°C | 60pF | 28.4V | Surface Mount | ||||
Qty Web Price 1 $0.0327 2 $0.0289 3 $0.027 4 $0.0256 5 $0.0218 | 0 | 12 Weeks | Cut Tape | |||||||||||||||||||
Qty Web Price 1 $0.155 15 $0.14 75 $0.132 300 $0.125 1,500 $0.115 | 0 | 11 Weeks | Cut Tape | SOT-363 (SC-70-6, SC-88) | 6.2V | 12.5V | Bi-Directional | 100W | 8A | 5µA | 100W | 5V | -40°C to +125°C | -55°C to +150°C | 130pF | 7.2V | Surface Mount |
Added to Your Shopping Cart