Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Isolation | No of Outputs | Output Power | Output Voltage | Input Voltage | Operating Temp Range | Efficiency | Power Dissipation | Load Capacitance | Load Regulation (%) | Output Current | Switching Frequency-Max | Ripple & Noise | Dimension | Mounting Feature |
Qty Web Price 500 $3.52 | 11,500 Ready to Ship! | 9 Weeks | 2152 | Reel | Encapsulated | Isolated | Single | 1W | 5V | 4.5V to 5.5V | Surface Mount | |||||||||||
Qty Web Price 1 $5.59 15 $5.01 40 $4.81 100 $4.64 250 $4.47 | 10,950 Ready to Ship! | 9 Weeks | 2119 | Tube | SIP-6 | Encapsulated | Isolated | Single | 2W | 5V | 4.5V to 5.5V | Through Hole | ||||||||||
Qty Web Price 500 $5.06 | 6,500 Ready to Ship! | 9 Weeks | 2140 | Reel | Encapsulated | Isolated | Single | 1W | 12V | 4.5V to 5.5V | Surface Mount | |||||||||||
CUI Inc V78-1000 Series 5 W Single Output 5 V R/A Non Isolated Switching Regulator-SIP-3 | Qty Web Price 1 $7.34 10 $6.66 30 $6.36 75 $6.12 200 $5.87 | 4,518 Ready to Ship! | 18 Weeks | 1826 | Tube | SIP-3 | Encapsulated | Non Isolated | Single | 5W | 5V | 6.5V to 32V | Through Hole | |||||||||
Qty Web Price 1 $4.81 15 $4.33 40 $4.16 125 $3.98 300 $3.85 | 3,600 Ready to Ship! | 9 Weeks | 2211 | Tube | Encapsulated | Isolated | Dual | 1W | -12/12V | 10.8V to 13.2V | Through Hole | |||||||||||
Qty Web Price 25 $4.96 75 $4.25 125 $4.17 250 $4.07 500 $3.97 | 2,350 Ready to Ship! | 9 Weeks | 2142 | Tube | Encapsulated | Isolated | Single | 1W | 5V | 10.8V to 13.2V | Through Hole | |||||||||||
Qty Web Price 43 $1.44 | 1,634 Ready to Ship! | 9 Weeks | 2116 | Tube | SIP-4 | Encapsulated | Isolated | Single | 1W | 24V | 4.5V to 5.5V | -40°C to +105°C | 85% | 10% | 42mA | 270kHz | 100mV | L 11.6mm x W 6mm x H 10.2mm | Through Hole | |||
CUI Inc V78E-500 Series 12 to 36 V Input 9 V Output Non-Isolated DC Switching Regulator | Qty Web Price 300 $3.95 600 $3.16 | 1,500 Ready to Ship! | 9 Weeks | 1838 | Reel | Encapsulated | Non Isolated | Single | 4.5W | 9V | 12V to 36V | -40°C to +85°C | 93% | 680µF | 0.6% | 500mA | 700kHz | 50mV | L 15.2mm x W 8.5mm x H 8.3mm | Surface Mount | ||
CUI Inc V78E-1000 Series 16 ~ 36 V Input 12 V Output Non-Isolated DC Switching Regulator | Qty Web Price 300 $4.10 | 1,500 Ready to Ship! | 9 Weeks | 1839 | Reel | Encapsulated | Non Isolated | Single | 12W | 12V | 16V to 36V | -40°C to +85°C | 95% | 680µF | 0.3% | 1A | 700kHz | 75mV | L 15.2mm x W 8.5mm x H 8.3mm | Surface Mount | ||
Qty Web Price 25 $4.86 75 $4.16 125 $4.09 250 $3.99 500 $3.89 | 1,375 Ready to Ship! | 9 Weeks | 2210 | Tube | Encapsulated | Isolated | Single | 1W | 5V | 4.5V to 5.5V | Through Hole | |||||||||||
Qty Web Price 1 $2.49 30 $2.20 100 $2.11 200 $2.06 500 $1.99 | 1,227 Ready to Ship! | 9 Weeks | 2202 | Tray | SIP-3 | Open Frame | Non Isolated | Single | 2.5W | 5V | 6.5V to 36V | -40°C to +85°C | 90% | 0.4% | 500mA | 850kHz | 75mV | L 10mm x W 7.2mm x H 11mm | Through Hole | |||
CUI Inc V78E-1000 Series 8 to 36 V Input 5 V Output Non-Isolated DC Switching Regulator | Qty Web Price 300 $4.10 | 1,200 Ready to Ship! | 9 Weeks | 1845 | Reel | Encapsulated | Non Isolated | Single | 5W | 5V | 8V to 36V | -40°C to +85°C | 93% | 680µF | 0.3% | 1A | 520kHz | 75mV | L 15.2mm x W 8.5mm x H 8.3mm | Surface Mount | ||
Qty Web Price 1 $9.43 10 $8.51 25 $8.17 75 $7.78 150 $7.54 | 1,061 Ready to Ship! | 18 Weeks | 2148 | Tube | Encapsulated | Non Isolated | Single | 9.75W | 6.5V | 8V to 18V | Through Hole | |||||||||||
Qty Web Price 1 $5.30 15 $4.75 40 $4.57 100 $4.40 250 $4.24 | 1,038 Ready to Ship! | 9 Weeks | 2140 | Tube | Encapsulated | Isolated | Single | 1W | 5V | 4.5V to 5.5V | Through Hole | |||||||||||
Qty Web Price 500 $2.65 | 1,000 Ready to Ship! | 9 Weeks | 2212 | Reel | ||||||||||||||||||
CUI Inc V78E-500 Series 15 to 36 V Input 12 V Output Non-Isolated DC Switching Regulator | Qty Web Price 300 $3.69 600 $2.95 | 900 Ready to Ship! | 9 Weeks | 1837 | Reel | Encapsulated | Non Isolated | Single | 6W | 12V | 15V to 36V | -40°C to +85°C | 94% | 680µF | 0.6% | 500mA | 700kHz | 50µV | L 15.2mm x W 8.5mm x H 8.3mm | Surface Mount | ||
CUI Inc dc-dc non-isolated, 0.5 A, 15~36 Vdc input, 12 Vdc output, SMT, open frame, T&R | Qty Web Price 750 $2.06 | 750 Ready to Ship! | 9 Weeks | 2111 | Reel | SMD-4 | Open Frame | Non Isolated | Single | 6W | 12V | 15V to 36V | -40°C to +85°C | 94% | 500mA | 700kHz | L 13.5mm x W 12.5mm x H 3.5mm | Surface Mount | ||||
CUI Inc dc-dc non-isolated, 0.5 A, 19~36 Vdc input, 15 Vdc output, SMT, open frame, T &R | Qty Web Price 750 $2.06 | 750 Ready to Ship! | 9 Weeks | 2109 | Reel | SMD-4 | Encapsulated | Non Isolated | Single | 7.5W | 15V | 19V to 36V | -40°C to +85°C | 95% | 500mA | 700kHz | L 13.5mm x W 12.5mm x H 3.5mm | Surface Mount | ||||
Qty Web Price 750 $1.93 | 750 Ready to Ship! | 9 Weeks | 2130 | Reel | SMD-4 | Encapsulated | Non Isolated | Single | 2.5W | 5V | 6.5V to 36V | -40°C to +85°C | 90% | 0.3% | 500mA | 700kHz | 50mV | L 13.5mm x W 12.5mm x H 3.5mm | Surface Mount | |||
CUI Inc dc-dc non-isolated, 0.5 A, 12~36 Vdc input, 9 Vdc output, SMT, open frame, T & R | Qty Web Price 750 $2.06 | 750 Ready to Ship! | 9 Weeks | 2123 | Reel | SMD-4 | Encapsulated | Non Isolated | Single | 4.5W | 9V | 12V to 36V | -40°C to +85°C | 93% | 0.3% | 500mA | 700kHz | 50mV | L 13.5mm x W 12.5mm x H 3.5mm | Surface Mount | ||
CUI Inc dc-dc isolated, 1 W, 4.5~5.5 Vdc input, 5 Vdc, 200mA, single unregulated output | Qty Web Price 500 $2.34 | 500 Ready to Ship! | 9 Weeks | 2202 | Reel | SMD-8 | Encapsulated | Isolated | Single | 1W | 5V | 4.5V to 5.5V | -40°C to +105°C | 82% | 10% | 200mA | 270kHz | 75mV | L 13.2mm x W 8.5mm x H 7.3mm | Surface Mount | ||
Qty Web Price 500 $3.61 | 500 Ready to Ship! | 9 Weeks | 2207 | Reel | Encapsulated | Isolated | Single | 1W | 12V | 10.8V to 13.2V | Surface Mount | |||||||||||
Qty Web Price 500 $3.52 | 500 Ready to Ship! | 9 Weeks | 2140 | Reel | Isolated | Single | 1W | 3.3V | 2.97V to 3.63V | -40°C to +105°C | 72% | 18% | 30mA to 303mA | 300kHz | 30mV | L 12.7mm x W 8.3mm x H 7.25mm | ||||||
Qty Web Price 500 $3.51 | 500 Ready to Ship! | 9 Weeks | 2140 | Reel | Encapsulated | Isolated | Single | 1W | 5V | 2.97V to 3.63V | Surface Mount | |||||||||||
CUI Inc PDS2 Series 2W 4.5 5.5Vdc input 12Vdc 167mA Single Output SMT DC/DC Converters | Qty Web Price 500 $6.28 | 500 Ready to Ship! | 8 Weeks | 2213 | Reel | Encapsulated | Isolated | Single | 2W | 12V | 4.5V to 5.5V | -40°C to +105°C | 82% | 220µF | 8% | 100kHz | 100mV | L 12.7mm x W 8.3mm x H 7.3mm | Surface Mount |
Added to Your Shopping Cart