Part Details | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Isolation | No of Outputs | Output Power | Output Voltage | Input Voltage | Operating Temp Range | Efficiency | Power Dissipation | Quiescent Current | Load Capacitance | Load Regulation (%) | Output Current | Switching Frequency-Max | Ripple & Noise | Dimension | Mounting Feature |
Qty Web Price 10 $11.19 30 $11.08 40 $11.05 100 $10.96 150 $10.88 | 930 Ready to Ship! | 18 Weeks | 2234 | Tube | Encapsulated | Isolated | Single | 5W | 5V | 4.5V to 18V | -40°C to +75°C | 81% | 1000µF | 0.5% | 1000mA | 100kHz | 100mV | Through Hole | |||||
Qty Web Price 10 $8.60 30 $8.53 100 $8.45 200 $8.41 400 $8.33 | 80 Ready to Ship! | 2233 | Tube | ||||||||||||||||||||
Qty Web Price 10 $20.29 30 $20.10 50 $20.02 100 $19.90 200 $19.71 | 10 Ready to Ship! | 2211 | Tube | ||||||||||||||||||||
Qty Web Price 10 $28.12 30 $27.85 40 $27.78 100 $27.55 150 $27.33 | 10 Ready to Ship! | 2211 | Tube | ||||||||||||||||||||
Qty Web Price 10 $27.84 30 $27.57 40 $27.50 100 $27.28 150 $27.06 | 10 Ready to Ship! | 2218 | Tube | ||||||||||||||||||||
Qty Web Price 10 $33.02 20 $32.81 40 $32.60 50 $32.53 150 $32.12 | 10 Ready to Ship! | 2112 | Tube | ||||||||||||||||||||
MINMAX MJWI25 Series 25 W 48 Vinput 5 V Single Output Isolated Shielded DC/DC Converter | Qty Web Price 10 $41.55 20 $41.24 30 $41.07 40 $40.94 50 $40.55 | 10 Ready to Ship! | 18 Weeks | 2236 | Tube | Encapsulated | Isolated | Single | 25W | 5V | 18V to 75V | -40°C to +80°C | 90% | 0.2% | 5000mA | 285kHz | 100mV | L 25.4mm x W 25.4mm x H 10.2mm | Through Hole | ||||
MINMAX MKZI20 Series 20 W 110 V Input 5 V Output Reinforced Insulation DC/DC Converter | Qty Web Price 10 $25.08 30 $24.83 40 $24.77 100 $24.57 150 $24.37 | 10 Ready to Ship! | 18 Weeks | 2218 | Tube | Encapsulated | Isolated | Single | 20W | 5V | 40V to 160V | -40°C to +88°C | 84% | 6800µF | 0.5% | 4000mA | 320kHz | 50mV | Through Hole | ||||
Qty Web Price 1 $16.49 5 $16.28 25 $16.07 50 $15.98 150 $15.71 | 1 Ready to Ship! | 18 Weeks | 2037 | Box | DIP-16 | Encapsulated | Isolated | Single | 12W | 15V | 18V to 36V | -40°C to +85°C | 87% | 1% | 1000mA | 480kHz | 70mV | L 23.8mm x W 13.7mm x H 10.2mm | Through Hole | ||||
Qty Web Price 1 $16.49 5 $16.28 25 $16.07 50 $15.98 150 $15.71 | 1 Ready to Ship! | 18 Weeks | 2037 | Tube | DIP-16 | Encapsulated | Isolated | Single | 12W | 5V | 9V to 18V | -40°C to +85°C | 83% | 1% | 2400mA | 480kHz | 70mV | L 23.8mm x W 13.7mm x H 10.2mm | Through Hole | ||||
Qty Web Price 1 $16.49 5 $16.28 25 $16.07 50 $15.98 150 $15.71 | 1 Ready to Ship! | 18 Weeks | 2037 | Tube | DIP-16 | Encapsulated | Isolated | Single | 12W | 12V | 9V to 18V | -40°C to +85°C | 87% | 1% | 1000mA | 480kHz | 70mV | L 23.8mm x W 13.7mm x H 10.2mm | Through Hole | ||||
Qty Web Price 1 $16.49 5 $16.28 25 $16.07 50 $15.98 150 $15.71 | 1 Ready to Ship! | 18 Weeks | 2037 | Tube | DIP-16 | Encapsulated | Isolated | Single | 12W | 24V | 9V to 18V | -40°C to +85°C | 88% | 1% | 500mA | 480kHz | 70mV | L 23.8mm x W 13.7mm x H 10.2mm | Through Hole | ||||
Qty Web Price 1 $16.49 5 $16.28 25 $16.07 50 $15.98 150 $15.71 | 1 Ready to Ship! | 18 Weeks | 2036 | Tube | DIP-16 | Encapsulated | Isolated | Single | 12.24W | 5.1V | 18V to 36V | -40°C to +85°C | 83% | 1% | 2400mA | 480kHz | 70mV | L 23.8mm x W 13.7mm x H 10.2mm | Through Hole | ||||
Qty Web Price 1 $16.49 5 $16.28 25 $16.07 50 $15.98 150 $15.71 | 1 Ready to Ship! | 18 Weeks | 2037 | Tube | |||||||||||||||||||
Qty Web Price 1 $16.49 5 $16.28 25 $16.07 50 $15.98 150 $15.71 | 1 Ready to Ship! | 18 Weeks | 2037 | Tube | DIP-16 | Encapsulated | Isolated | Single | 12W | 12V | 36V to 75V | -40°C to +85°C | 87% | 1% | 1000mA | 480kHz | 70mV | L 23.8mm x W 13.7mm x H 10.2mm | Through Hole | ||||
Qty Web Price 1 $16.49 5 $16.28 25 $16.07 50 $15.98 150 $15.71 | 1 Ready to Ship! | 18 Weeks | 2037 | Tube | DIP-16 | Encapsulated | Isolated | Single | 12W | 24V | 36V to 75V | -40°C to +85°C | 88% | 1% | 500mA | 480kHz | 70mV | L 23.8mm x W 13.7mm x H 10.2mm | Through Hole | ||||
Qty Web Price 1 $17.27 5 $17.05 25 $16.83 50 $16.73 150 $16.45 | 1 Ready to Ship! | 20 Weeks | 2036 | Tube | DIP-16 | Encapsulated | Isolated | Single | 12.24W | 5.1V | 9V to 36V | -40°C to +85°C | 83% | 1% | 2400mA | 480kHz | 70mV | L 23.8mm x W 13.7mm x H 10.2mm | Through Hole | ||||
Qty Web Price 1 $17.27 5 $17.05 25 $16.83 50 $16.73 150 $16.45 | 1 Ready to Ship! | 20 Weeks | 2037 | Tube | DIP-16 | Encapsulated | Isolated | Single | 12W | 12V | 9V to 36V | -40°C to +85°C | 87% | 1% | 1000mA | 480kHz | 70mV | L 23.8mm x W 13.7mm x H 10.2mm | Through Hole | ||||
Qty Web Price 1 $17.27 5 $17.05 25 $16.83 50 $16.73 150 $16.45 | 1 Ready to Ship! | 20 Weeks | 2035 | Tube | DIP-16 | Encapsulated | Isolated | Single | 12W | 24V | 9V to 36V | -40°C to +85°C | 88% | 1% | 500mA | 480kHz | 70mV | L 23.8mm x W 13.7mm x H 10.2mm | Through Hole | ||||
Qty Web Price 1 $17.27 5 $17.05 25 $16.83 50 $16.73 150 $16.45 | 1 Ready to Ship! | 20 Weeks | 2037 | Tube | DIP-16 | Encapsulated | Isolated | Single | 12.24W | 5.1V | 18V to 75V | -40°C to +85°C | 83% | 1% | 2400mA | 480kHz | 70mV | L 23.8mm x W 13.7mm x H 10.2mm | Through Hole | ||||
Qty Web Price 1 $17.27 5 $17.05 25 $16.83 50 $16.73 150 $16.45 | 1 Ready to Ship! | 20 Weeks | 2037 | Tube | DIP-16 | Encapsulated | Isolated | Single | 12W | 24V | 18V to 75V | -40°C to +85°C | 88% | 1% | 500mA | 480kHz | 70mV | L 23.8mm x W 13.7mm x H 10.2mm | Through Hole | ||||
Qty Web Price 1 $25.29 4 $24.94 15 $24.61 25 $24.48 50 $24.09 | 0 | 20 Weeks | Bag | ||||||||||||||||||||
Qty Web Price 1 $25.29 4 $24.94 15 $24.61 25 $24.48 50 $24.09 | 0 | 20 Weeks | Bag | ||||||||||||||||||||
Qty Web Price 1 $25.29 4 $24.94 15 $24.61 25 $24.48 50 $24.09 | 0 | 20 Weeks | Bag | ||||||||||||||||||||
Qty Web Price 1 $25.29 4 $24.94 15 $24.61 25 $24.48 50 $24.09 | 0 | 20 Weeks | Bag |
Added to Your Shopping Cart