Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Isolation | No of Outputs | Output Power | Output Voltage | Input Voltage | Operating Temp Range | Efficiency | Power Dissipation | Load Capacitance | Load Regulation (%) | Output Current | Switching Frequency-Max | Ripple & Noise | Dimension | Mounting Feature |
Qty Web Price 10 $24.70 20 $21.36 30 $20.95 50 $20.43 100 $19.76 | 210 Ready to Ship! | 2211 | Tube | |||||||||||||||||||
Qty Web Price 10 $9.95 30 $8.67 50 $8.49 150 $8.13 250 $7.96 | 100 Ready to Ship! | 4 Weeks | 2221 | Tube | ||||||||||||||||||
Qty Web Price 10 $32.90 20 $27.73 30 $27.10 40 $26.66 50 $26.32 | 20 Ready to Ship! | 2227 | Tube | |||||||||||||||||||
MINMAX MKZI20 Series 20 W 110 V Input 5 V Output Reinforced Insulation DC/DC Converter | Qty Web Price 10 $32.40 20 $27.31 30 $26.69 40 $26.25 50 $25.92 | 10 Ready to Ship! | 8 Weeks | 2218 | Tube | Encapsulated | Isolated | Single | 20W | 5V | 40V to 160V | -40°C to +88°C | 84% | 6800µF | 0.5% | 4000mA | 320kHz | 50mV | Through Hole | |||
Qty Web Price 1 $25.21 4 $23.47 15 $21.92 30 $21.15 75 $20.17 | 2 Ready to Ship! | N/A | 2143 | Tube | DIP-16 | Encapsulated | Isolated | 10W | 5V | 9V to 36V | -40°C to +88°C | 83% | 1300µF | 1% | 2000mA | 420kHz | 60mV | L 23.8mm x W 13.7mm x H 8mm | Through Hole | |||
Qty Web Price 1 $22.08 4 $20.64 15 $19.36 40 $18.46 100 $17.66 | 1 Ready to Ship! | 12 Weeks | 2037 | Box | DIP-16 | Encapsulated | Isolated | Single | 12W | 15V | 18V to 36V | -40°C to +85°C | 87% | 1% | 1000mA | 480kHz | 70mV | L 23.8mm x W 13.7mm x H 10.2mm | Through Hole | |||
Qty Web Price 1 $22.08 4 $20.64 15 $19.36 40 $18.46 100 $17.66 | 1 Ready to Ship! | 12 Weeks | 2037 | Tube | DIP-16 | Encapsulated | Isolated | Single | 12W | 5V | 9V to 18V | -40°C to +85°C | 83% | 1% | 2400mA | 480kHz | 70mV | L 23.8mm x W 13.7mm x H 10.2mm | Through Hole | |||
Qty Web Price 1 $22.08 4 $20.64 15 $19.36 40 $18.46 100 $17.66 | 1 Ready to Ship! | 12 Weeks | 2037 | Tube | DIP-16 | Encapsulated | Isolated | Single | 12W | 12V | 9V to 18V | -40°C to +85°C | 87% | 1% | 1000mA | 480kHz | 70mV | L 23.8mm x W 13.7mm x H 10.2mm | Through Hole | |||
Qty Web Price 1 $22.08 4 $20.64 15 $19.36 40 $18.46 100 $17.66 | 1 Ready to Ship! | 12 Weeks | 2037 | Tube | DIP-16 | Encapsulated | Isolated | Single | 12W | 24V | 9V to 18V | -40°C to +85°C | 88% | 1% | 500mA | 480kHz | 70mV | L 23.8mm x W 13.7mm x H 10.2mm | Through Hole | |||
Qty Web Price 1 $22.08 4 $20.64 15 $19.36 40 $18.46 100 $17.66 | 1 Ready to Ship! | 12 Weeks | 2036 | Tube | DIP-16 | Encapsulated | Isolated | Single | 12.24W | 5.1V | 18V to 36V | -40°C to +85°C | 83% | 1% | 2400mA | 480kHz | 70mV | L 23.8mm x W 13.7mm x H 10.2mm | Through Hole | |||
Qty Web Price 1 $22.08 4 $20.64 15 $19.36 40 $18.46 100 $17.66 | 1 Ready to Ship! | 12 Weeks | 2037 | Tube | ||||||||||||||||||
Qty Web Price 1 $22.08 4 $20.64 15 $19.36 40 $18.46 100 $17.66 | 1 Ready to Ship! | 12 Weeks | 2037 | Tube | DIP-16 | Encapsulated | Isolated | Single | 12W | 24V | 36V to 75V | -40°C to +85°C | 88% | 1% | 500mA | 480kHz | 70mV | L 23.8mm x W 13.7mm x H 10.2mm | Through Hole | |||
Qty Web Price 1 $23.12 4 $21.52 15 $20.10 30 $19.40 75 $18.50 | 1 Ready to Ship! | 12 Weeks | 2035 | Tube | DIP-16 | Encapsulated | Isolated | Single | 12W | 24V | 9V to 36V | -40°C to +85°C | 88% | 1% | 500mA | 480kHz | 70mV | L 23.8mm x W 13.7mm x H 10.2mm | Through Hole | |||
Qty Web Price 1 $23.12 4 $21.52 15 $20.10 30 $19.40 75 $18.50 | 1 Ready to Ship! | 12 Weeks | 2037 | Tube | DIP-16 | Encapsulated | Isolated | Single | 12.24W | 5.1V | 18V to 75V | -40°C to +85°C | 83% | 1% | 2400mA | 480kHz | 70mV | L 23.8mm x W 13.7mm x H 10.2mm | Through Hole | |||
Qty Web Price 1 $23.12 4 $21.52 15 $20.10 30 $19.40 75 $18.50 | 1 Ready to Ship! | 12 Weeks | 2037 | Tube | DIP-16 | Encapsulated | Isolated | Single | 12W | 24V | 18V to 75V | -40°C to +85°C | 88% | 1% | 500mA | 480kHz | 70mV | L 23.8mm x W 13.7mm x H 10.2mm | Through Hole | |||
Qty Web Price 1 $26.09 4 $26.09 15 $25.35 25 $25.22 50 $25.03 | 0 | N/A | Bag | |||||||||||||||||||
Qty Web Price 1 $26.09 4 $26.09 15 $25.35 25 $25.22 50 $25.03 | 0 | N/A | Bag | |||||||||||||||||||
Qty Web Price 1 $26.09 4 $26.09 15 $25.35 25 $25.22 50 $25.03 | 0 | N/A | Bag | |||||||||||||||||||
Qty Web Price 1 $26.09 4 $26.09 15 $25.35 25 $25.22 50 $25.03 | 0 | N/A | Bag | |||||||||||||||||||
Qty Web Price 1 $26.09 4 $26.09 15 $25.35 25 $25.22 50 $25.03 | 0 | N/A | Bag | |||||||||||||||||||
Qty Web Price 1 $26.09 4 $26.09 15 $25.35 25 $25.22 50 $25.03 | 0 | N/A | Bag | |||||||||||||||||||
Qty Web Price 1 $26.09 4 $26.09 15 $25.35 25 $25.22 50 $25.03 | 0 | N/A | Bag | |||||||||||||||||||
Qty Web Price 1 $26.09 4 $26.09 15 $25.35 25 $25.22 50 $25.03 | 0 | N/A | Bag | |||||||||||||||||||
MINMAX MDWI15 Series 24 V 15 W 2940 mA1800uF Regulated Output DC-DC Converter - DIP-16 | Qty Web Price 1 $27.25 4 $27.25 15 $26.44 25 $26.29 50 $26.09 | 0 | N/A | Bag | ||||||||||||||||||
Qty Web Price 1 $27.25 4 $27.25 15 $26.44 25 $26.29 50 $26.09 | 0 | N/A | Bag |
Added to Your Shopping Cart