| Part Details | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Isolation | No of Outputs | Output Power | Output Voltage | Input Voltage | Operating Temp Range | Efficiency | Power Dissipation | Quiescent Current | Load Capacitance | Load Regulation (%) | Output Current | Switching Frequency-Max | Ripple & Noise | Dimension | Mounting Feature |
| Qty Unit Price 1 $2.83 15 $2.77 30 $2.74 100 $2.69 200 $2.63 | 27,814 Ready to Ship! | 4 Weeks | 2416 | Tube | SIP-3 | Encapsulated | Non Isolated | Single | 3W | 5V | 7V to 28V | -40°C to +85°C | 92% | 220µF | 1% | 500mA | 570kHz | 70mV | L 11.6mm x W 8.5mm x H 10.4mm | Through Hole | |||
| Qty Unit Price 25 $5.52 50 $5.48 75 $5.46 100 $5.45 125 $5.40 | 12,825 Ready to Ship! | 16 Weeks | 2315 | Tube | SIP-7 | Encapsulated | Isolated | Dual | 1W | -12/12V | 12V | -40°C to +85°C | 82% | 1W | 220µF | 10% | ±42mA | 105kHz | 75mV | L 19.7mm x W 6mm x H 10.2mm | Through Hole | ||
| Qty Unit Price 500 $3.06 | 12,500 Ready to Ship! | 4 Weeks | 2448 | Reel | Encapsulated | Isolated | Single | 1W | 5V | 4.5V to 5.5V | -40°C to +85°C | 75% | 1000µF | 200mA | 70kHz | 68mV | Surface Mount | ||||||
| Qty Unit Price 1 $1.62 25 $1.60 50 $1.58 150 $1.55 300 $1.52 | 6,960 Ready to Ship! | 6 Weeks | 2526 | Tube | Encapsulated | Isolated | Single | 1W | 5V | 4.5V to 5.5V | -40°C to +85°C | 79% | 25mA | 470µF | 10% | 200mA | 50mV | Through Hole | |||||
| Qty Unit Price 500 $8.45 | 6,000 Ready to Ship! | 6 Weeks | 2536 | Reel | SMD-5 | Encapsulated | Isolated | Single | 1W | 5V | 4.5V to 5.5V | -40°C to +100°C | 78% | 10% | 200mA | 100kHz | Surface Mount | ||||||
| Qty Unit Price 500 $1.59 | 3,500 Ready to Ship! | 6 Weeks | 2445 | Reel | LGA-12 | Encapsulated | Isolated | Single | 1W | 5V | 3V to 5.5V | -40°C to +125°C | 50.5% | 5pF | 0.4% | 200mA | 26MHz | L 5mm x W 4mm x H 1.3mm | Surface Mount | ||||
| Qty Unit Price 1 $3.43 10 $3.36 25 $3.31 75 $3.25 150 $3.18 | 3,157 Ready to Ship! | 4 Weeks | 2433 | Tube | SIP-3 | Encapsulated | Isolated | Single | 5W | 5V | 8V to 28V | Through Hole | |||||||||||
| Qty Unit Price 1 $7.00 4 $6.91 15 $6.82 40 $6.76 100 $6.66 | 3,080 Ready to Ship! | 4 Weeks | 2336 | Tube | SIP-3 | Encapsulated | Non Isolated | Single | 3W | 5V | 32V | -40°C to +85°C | 94% | 0.4W | 7mA | 6800µF | 0.4% | 500mA | 380kHz | 40mV | L 11.5mm x W 7.55mm x H 10.2mm | Through Hole | |
| Qty Unit Price 250 $2.62 | 2,250 Ready to Ship! | 6 Weeks | 2247 | Reel | Encapsulated | Non Isolated | Single | 1.2 / 6V | 4.5V to 28V | -40°C to +85°C | 91% | 500µF | 2.5A | 1MHz | L 4.5mm x W 4mm x H 2mm | Surface Mount | |||||||
| Qty Unit Price 1 $2.83 15 $2.77 30 $2.74 100 $2.69 200 $2.63 | 2,244 Ready to Ship! | 6 Weeks | 2342 | Tube | SIP-3 | Encapsulated | Isolated | Single | 2W | 3.3V | 7V to 28V | Through Hole | |||||||||||
| Qty Unit Price 42 $3.29 84 $3.26 126 $3.24 168 $3.22 210 $3.18 | 2,142 Ready to Ship! | 4 Weeks | 2335 | Tube | SIP-3 | Encapsulated | Isolated | Single | 5V | 8V to 28V | Through Hole | ||||||||||||
| Qty Unit Price 1 $8.12 4 $8.01 15 $7.91 30 $7.86 75 $7.73 | 2,054 Ready to Ship! | 16 Weeks | 2540 | Tube | SIP-4 | Encapsulated | Isolated | Single | 2W | 15V | 4.5V to 5.5V | -40°C to +85°C | 85% | 680µF | 15% | 133mA | 85kHz | 200mV | L 11.5mm x W 7.6mm x H 10.2mm | Through Hole | |||
| Qty Unit Price 450 $3.79 | 1,800 Ready to Ship! | 7 Weeks | 2515 | Reel | |||||||||||||||||||
| Qty Unit Price 43 $2.60 86 $2.57 129 $2.55 172 $2.54 215 $2.50 | 1,720 Ready to Ship! | 15 Weeks | 2537 | Tube | Encapsulated | Non Isolated | Single | 2.5W | 5V | 6.5V to 40V | -40°C to +100°C | 94% | 2.5W | 1mA | 1800µF | 3% | 500mA | L 11.5mm x W 7.55mm x H 10.2mm | Through Hole | ||||
| Qty Unit Price 1 $5.64 5 $5.59 20 $5.52 40 $5.49 100 $5.40 | 1,554 Ready to Ship! | 10 Weeks | 2434 | Tube | SIP-7 | Encapsulated | Isolated | Dual | 1W | -12/12V | 5V | Through Hole | |||||||||||
| Qty Unit Price 500 $7.60 | 1,500 Ready to Ship! | 6 Weeks | 2506 | Reel | |||||||||||||||||||
| Qty Unit Price 500 $3.26 | 1,500 Ready to Ship! | 4 Weeks | 2537 | Reel | Encapsulated | Isolated | Single | 1W | 5V | 5V | Surface Mount | ||||||||||||
RECOM ROF Series 2 W Single Output 3.3 V Non Isolated Power Module DC/DC Converter | Qty Unit Price 500 $3.33 | 1,500 Ready to Ship! | 7 Weeks | 2401 | Reel | Open Frame | Non Isolated | Single | 2W | 3.3V | 5V to 36V | ||||||||||||
| Qty Unit Price 1 $18.35 3 $18.12 10 $17.87 20 $17.73 40 $17.47 | 1,452 Ready to Ship! | 17 Weeks | 2349 | Tube | SIP-8 | Encapsulated | Isolated | Dual | 1W | -15/15V | 18V to 36V | Through Hole | |||||||||||
| Qty Unit Price 1 $9.58 4 $9.44 15 $9.32 25 $9.27 50 $9.12 | 1,385 Ready to Ship! | 4 Weeks | 2407 | Tube | SIP-3 | Encapsulated | Single | 5V | 8V to 42V | Through Hole | |||||||||||||
| Qty Unit Price 1 $1.97 20 $1.93 40 $1.91 125 $1.87 250 $1.83 | 1,240 Ready to Ship! | 6 Weeks | 2418 | Tube | Encapsulated | Isolated | Single | 1W | 5V | 4.5V to 5.5V | -40°C to +85°C | 80% | 25mA | 1000µF | 200mA | 100kHz | 40mV | Through Hole | |||||
| Qty Unit Price 1 $6.80 4 $6.71 15 $6.63 40 $6.57 100 $6.48 | 1,140 Ready to Ship! | 6 Weeks | 2508 | Tube | Encapsulated | Isolated | Single | 1W | 5V | 4.5V to 5.5V | Through Hole | ||||||||||||
| Qty Unit Price 1 $9.75 4 $9.62 15 $9.49 25 $9.44 50 $9.29 | 1,036 Ready to Ship! | 6 Weeks | 2502 | Tube | SIP-3 | Encapsulated | Non Isolated | Single | 5V | 6.5V to 32V | -40°C to +85°C | 93% | 0.65W | 7mA | 6800µF | 0.6% | 1000mA | 380kHz | 35mV | L 11.5mm x W 8.5mm x H 17.5mm | Through Hole | ||
| Qty Unit Price 500 $2.23 | 1,000 Ready to Ship! | 6 Weeks | 2230 | Reel | SOIC-16 | Encapsulated | Isolated | Single | 1W | 5V | 4.5V to 5.5V | -40°C to +125°C | 54% | 7mA | 1% | 200A | 50mV | Surface Mount | |||||
| Qty Unit Price 500 $6.82 | 1,000 Ready to Ship! | 16 Weeks | 2516 | Reel | Encapsulated | Isolated | Dual | 1W | -5/5V | 10.8V to 13.2V | Surface Mount |
Added to Your Shopping Cart