| Part Details | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Isolation | No of Outputs | Output Power | Output Voltage | Input Voltage | Operating Temp Range | Efficiency | Power Dissipation | Quiescent Current | Load Capacitance | Load Regulation (%) | Output Current | Switching Frequency-Max | Ripple & Noise | Dimension | Mounting Feature |
| Qty Unit Price 1 $19.34 3 $19.11 10 $18.85 20 $18.70 40 $18.42 | 648 Ready to Ship! | 10 Weeks | 2418 | Tube | SIP-8 | Encapsulated | Isolated | Single | 3W | 12V | 18V to 36V | Through Hole | |||||||||||
| Qty Unit Price 1 $9.18 4 $9.06 15 $8.94 25 $8.89 50 $8.75 | 647 Ready to Ship! | 6 Weeks | 2508 | Tube | SIP-3 | Encapsulated | Non Isolated | Single | 3.3V | 4.75V to 34V | -40°C to +85°C | 89% | 0.65W | 7mA | 6800µF | 0.6% | 1000mA | 380kHz | 35mV | L 11.5mm x W 8.5mm x H 17.5mm | Through Hole | ||
| Qty Unit Price 43 $2.60 86 $2.57 129 $2.55 172 $2.54 215 $2.50 | 645 Ready to Ship! | 15 Weeks | 2521 | Tube | Encapsulated | Non Isolated | Single | 2.5W | 5V | 6.5V to 40V | -40°C to +100°C | 94% | 2.5W | 1mA | 1800µF | 3% | 500mA | L 11.5mm x W 7.55mm x H 10.2mm | Through Hole | ||||
| Qty Unit Price 42 $2.94 84 $2.91 126 $2.89 168 $2.87 210 $2.83 | 630 Ready to Ship! | 6 Weeks | 2507 | Tube | Encapsulated | Isolated | Single | 8W | 15V | 18V to 28V | -40°C to +85°C | 95% | 220pF | 1% | 500mA | 570kHz | 50mV | L 11.6mm x W 8.5mm x H 10.4mm | Through Hole | ||||
| Qty Unit Price 1 $7.69 4 $7.58 15 $7.49 30 $7.43 75 $7.32 | 545 Ready to Ship! | 4 Weeks | 2307 | Tube | SIP-3 | Encapsulated | Non Isolated | Single | 5V | 6.5V to 18V | -40°C to +85°C | 94% | 0.4W | 7mA | 6800µF | 0.6% | 1000mA | 430kHz | 30mV | L 11.5mm x W 7.55mm x H 10.2mm | Through Hole | ||
| Qty Unit Price 1 $9.06 4 $8.94 15 $8.82 30 $8.76 75 $8.63 | 505 Ready to Ship! | 6 Weeks | 2352 | Tube | SIP-3 | Encapsulated | Single | 12V | 15V to 72V | Through Hole | |||||||||||||
| Qty Unit Price 42 $10.23 | 504 Ready to Ship! | 10 Weeks | 2332 | Tube | SIP-3 | Encapsulated | Non Isolated | Single | 12V | 15V to 32V | -40°C to +70°C | 96% | 2mA | 470µF | 1% | 2A | L 11.5mm x W 8.5mm x H 17.5mm | Through Hole | |||||
| Qty Unit Price 1 $3.05 15 $2.99 30 $2.95 100 $2.90 200 $2.83 | 504 Ready to Ship! | 10 Weeks | 2352 | Tube | Encapsulated | Isolated | Single | 6W | 12V | 15V to 28V | -40°C to +85°C | 95% | 220pF | 500mA | 570kHz | 50mV | L 11.6mm x W 8.5mm x H 10.4mm | Through Hole | |||||
| Qty Unit Price 42 $5.34 84 $5.31 126 $5.29 168 $5.26 | 504 Ready to Ship! | 4 Weeks | 2423 | Tube | SIP-4 | Encapsulated | Isolated | Single | 0.25W | 5V | 5V | -40°C to +85°C | 72% | 0.25W | 470µF | 15% | 50mA | 105kHz | 50mV | L 11.5mm x W 6mm x H 10mm | Through Hole | ||
| Qty Unit Price 1 $0.81 30 $0.79 100 $0.765 200 $0.75 500 $0.715 | 500 Ready to Ship! | 10 Weeks | 2344 | Bag | Surface Mount | ||||||||||||||||||
| Qty Unit Price 500 $3.62 | 500 Ready to Ship! | 6 Weeks | 2408 | Reel | SOIC-16 | Encapsulated | Isolated | Single | 0.5W | 5V | 4.5V to 5.5V | -40°C to +125°C | 53% | 7mA | 1% | 0.1A | 50mV | Surface Mount | |||||
| Qty Unit Price 500 $6.48 | 500 Ready to Ship! | 6 Weeks | 2524 | Reel | Encapsulated | Isolated | Single | 1W | 12V | 12V | Surface Mount | ||||||||||||
| Qty Unit Price 500 $3.42 | 500 Ready to Ship! | 7 Weeks | 2101 | Reel | |||||||||||||||||||
RECOM ROF Series Single Output 5 V 24 Vin Non Isolated Open Frame DC/DC-Converter | Qty Unit Price 500 $3.39 | 500 Ready to Ship! | 7 Weeks | 2507 | Reel | Open Frame | Non Isolated | Single | 3W | 5V | 9V to 36V | Surface Mount | |||||||||||
| Qty Unit Price 500 $4.75 | 500 Ready to Ship! | 10 Weeks | 2327 | Reel | Encapsulated | Non Isolated | Single | 3.3V | 3V to 17V | -40°C to +105°C | 98% | 0.7W | 30µA | 800µF | 2A | 125MHz | L 12.19mm x W 12.19mm x H 3.75mm | Surface Mount | |||||
| Qty Unit Price 500 $5.11 | 500 Ready to Ship! | 10 Weeks | 2435 | Reel | Encapsulated | Non Isolated | Single | 3.3V | 3V to 17V | -40°C to +105°C | 97% | 1.4W | 30µA | 800µF | 3A | 1.25MHz | L 12.19mm x W 12.19mm x H 3.75mm | Surface Mount | |||||
| Qty Unit Price 500 $4.68 | 500 Ready to Ship! | 10 Weeks | 2327 | Reel | Encapsulated | Non Isolated | Single | 5V | 3V to 17V | -40°C to +105°C | 98% | 0.8W | 30µA | 800µF | 2A | 1.25MHz | L 12.19mm x W 12.19mm x H 3.75mm | Surface Mount | |||||
| Qty Unit Price 500 $5.11 | 500 Ready to Ship! | 10 Weeks | 2240 | Reel | Encapsulated | Non Isolated | Single | 5V | 3V to 17V | -40°C to +105°C | 97% | 1.6W | 30µA | 800µF | 3A | 1.25Hz | L 12.19mm x W 12.19mm x H 3.75mm | Surface Mount | |||||
| Qty Unit Price 500 $2.75 | 500 Ready to Ship! | 6 Weeks | 2312 | Reel | QFN-16 | Encapsulated | Non Isolated | Single | 4V to 36V | -40°C to +125°C | 87% | 1A | Surface Mount | ||||||||||
| Qty Unit Price 1 $0.755 30 $0.735 100 $0.715 200 $0.70 500 $0.665 | 488 Ready to Ship! | 10 Weeks | 2302 | Bag | Surface Mount | ||||||||||||||||||
| Qty Unit Price 450 $3.20 | 450 Ready to Ship! | 7 Weeks | 2346 | Reel | SMD-5 | Open Frame | Isolated | Single | 1W | 5V | 2.97V to 3.63V | -40°C to +100°C | 78% | 15% | 100kHz | Surface Mount | |||||||
| Qty Unit Price 450 $3.79 | 450 Ready to Ship! | 12 Weeks | 2533 | Reel | SMD-5 | Open Frame | Isolated | Single | 5V | 2.97V to 3.63V | -40°C to +100°C | 78% | 15% | 0.2A | 100kHz | Surface Mount | |||||||
| Qty Unit Price 450 $3.43 | 450 Ready to Ship! | 4 Weeks | 2339 | Reel | SMD-5 | Open Frame | Isolated | Single | 1W | 3.3V | 2.97V to 3.63V | -40°C to +100°C | 74% | 15% | 100kHz | Surface Mount | |||||||
| Qty Unit Price 22 $7.11 44 $7.06 66 $7.04 88 $7.02 110 $6.96 | 440 Ready to Ship! | 14 Weeks | 2527 | Tube | SIP-8 | Encapsulated | Isolated | Single | 3W | 5V | 9V to 36V | -40°C to +105°C | 84% | 20mA | 2.5% | 600mA | 50mV | L 21.8mm x W 9.2mm x H 11.1mm | Through Hole | ||||
| Qty Unit Price 1 $0.81 30 $0.79 100 $0.765 200 $0.75 500 $0.715 | 424 Ready to Ship! | 10 Weeks | 2246 | Strip | Surface Mount |
Added to Your Shopping Cart