Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Relay Type | Contact Form | Contact Current-Max | Nominal Coil Voltage | Termination Style | Coil Type | Coil Current | Coil Resistance | Switching Voltage | Power Dissipation | Contact Material | Insulation Resistance | Operating Temp Range | No of Terminals | Mounting Feature |
CIT RELAY & SWITCH A3K Series 24CDV SPST N.O Sealed PCB Pins 1.6W Diode Automotive Relays | Qty Unit Price 320 $4.88 | 0 | 16 Weeks | Box | Automotive | SPST (1 Form A) | 80A | 24V | PC Pin | Non-Latching | 66.7mA | 360Ω | 145V | Silver Tin Oxide (AgSnO) | 1GΩ | -40°C to +125°C | 4 | Through Hole | |||
CIT RELAY & SWITCH A3K Series 24CDV SPST N.O Sealed PCB Pins 1.6W Resistor Automotive Relays | Qty Unit Price 320 $4.88 | 0 | 16 Weeks | Box | Automotive | SPST (1 Form A) | 80A | 24V | PC Pin | Non-Latching | 66.7mA | 360Ω | 145V | Silver Tin Oxide (AgSnO) | 1GΩ | -40°C to +125°C | 4 | Through Hole | |||
Qty Unit Price 320 $4.84 | 0 | 16 Weeks | Box | Automotive | SPST (1 Form A) | 80A | 48V | PC Pin | Non-Latching | 33.3mA | 1440Ω | 145V | Silver Tin Oxide (AgSnO) | 1GΩ | -40°C to +125°C | 4 | Through Hole | ||||
CIT RELAY & SWITCH A3K Series 48VDC SPST N.O Sealed PCB Pins 1.6W Diode Automotive Relays | Qty Unit Price 320 $4.88 | 0 | 16 Weeks | Box | Automotive | SPST (1 Form A) | 80A | 48V | PC Pin | Non-Latching | 33.3mA | 1440Ω | 145V | Silver Tin Oxide (AgSnO) | 1GΩ | -40°C to +125°C | 4 | Through Hole | |||
CIT RELAY & SWITCH A3K Series 48VDC SPST N.O Sealed PCB Pins 1.6W Resistor Automotive Relays | Qty Unit Price 320 $4.88 | 0 | 16 Weeks | Box | Automotive | SPST (1 Form A) | 80A | 48V | PC Pin | Non-Latching | 33.3mA | 1440Ω | 145V | Silver Tin Oxide (AgSnO) | 1GΩ | -40°C to +125°C | 4 | Through Hole | |||
CIT RELAY & SWITCH A3K Series 12VDC SPST N.O Sealed Quick Connect 1.6W Automotive Relays | Qty Unit Price 320 $4.79 | 0 | 16 Weeks | Box | Automotive | SPST (1 Form A) | 80A | 12V | Quick Connect | Non-Latching | 133.3mA | 90Ω | 145V | Silver Tin Oxide (AgSnO) | 1GΩ | -40°C to +125°C | 4 | Chassis Mount | |||
Qty Unit Price 70 $1.88 140 $1.86 210 $1.85 280 $1.84 350 $1.81 | 0 | 20 Weeks | Box | Automotive | SPDT (1 Form C) | 20A | 12V | PC Pin | Non-Latching | 66.7mA | 180Ω | 14V | 800mW | Ag alloy | 100mΩ | -40°C to +85°C | Through Hole | ||||
Qty Unit Price 70 $1.88 140 $1.86 210 $1.85 280 $1.84 350 $1.81 | 0 | 20 Weeks | Box | Automotive | SPDT (1 Form C) | 20A | 12V | PC Pin | Non-Latching | 53.3mA | 225Ω | 14V | 640mW | -40°C to +85°C | Through Hole | ||||||
Qty Unit Price 2,000 $1.27 | 0 | 16 Weeks | Box | Automotive | 1 Form C | 25A | 12V | 75mA | 160Ω | 6.5V | 900mW | Ag alloy / Cu clad | -40°C to +110°C | Through Hole | |||||||
Qty Unit Price 2,000 $1.27 | 0 | 16 Weeks | Box | Automotive | 1 Form C | 25A | 12V | 75mA | 160Ω | 6.5V | 900mW | Ag alloy / Cu clad | -40°C to +110°C | Through Hole | |||||||
Qty Unit Price 1,000 $2.11 | 0 | 16 Weeks | Box | Automotive | SPDT (1 Form C x 2) | 25A | 12V | 75mA | 160Ω | 6.5V | 900mW | Ag alloy / Cu clad | -40°C to +110°C | Through Hole | |||||||
Qty Unit Price 2,000 $1.53 | 0 | 16 Weeks | Box | Automotive | 1 Form A | 30A | 12V | PC Through Hole | 40mA | 300Ω | 7V | 480W | Ag alloy / Cu clad | -40°C to +110°C | Through Hole | ||||||
Panasonic ACTE Series 20A SPDT 12 V Though Hole Super Miniature Twin Type Automotive Relay | Qty Unit Price 1,000 $2.25 | 0 | 16 Weeks | Box | Automotive | SPDT (1 Form C x 2) | 20A | 12V | PC Through Hole | 160Ω | 6.5V | 900mW | Ag alloy / Cu clad | -40°C to +110°C | Through Hole | ||||||
Qty Unit Price 2,000 $1.38 | 0 | 16 Weeks | Box | Automotive | DPST (2 Form A) | 40A | 12V | 53.3mA | 225Ω | 6.5V | 640mW | Ag alloy / Cu clad | -40°C to +110°C | Through Hole | |||||||
Qty Unit Price 25 $77.13 | 0 | 16 Weeks | Box | SPST (1 Form A) | 10A | 12V | Plug-In | Quick Connect | |||||||||||||
Qty Unit Price 1 $90.30 2 $88.99 3 $88.23 4 $87.69 5 $86.00 | 0 | 16 Weeks | Box | SPST (1 Form A) | 10A | 24V | Plug-In | Quick Connect | |||||||||||||
Qty Unit Price 1 $202.18 2 $197.98 3 $195.56 4 $192.55 | 0 | 16 Weeks | Box | Automotive | SPST (1 Form A) | 120A | 12V | Stud | Non-Latching | 353mA | 34Ω | 400V | 4.2W | Molybdenum | 100mΩ | -40°C to +80°C | Chassis Mount | ||||
Qty Unit Price 1 $211.15 2 $206.76 3 $204.23 4 $201.09 | 0 | 16 Weeks | Box | Automotive | SPST (1 Form A) | 120A | 24V | Stud | Non-Latching | 176mA | 34Ω | 400V | 4.2W | 100mΩ | -40°C to +80°C | Chassis Mount | |||||
Qty Unit Price 1 $145.30 2 $143.18 3 $141.95 4 $141.09 5 $138.38 | 0 | 16 Weeks | Box | SPST (1 Form A) | 80A | 12V | Plug-In | Chassis Mount | |||||||||||||
Qty Unit Price 50 $128.40 | 0 | 20 Weeks | Box | SPST (1 Form A) | 80A | 24V | Plug-In | Screw Mount | |||||||||||||
Qty Unit Price 1 $143.84 2 $141.75 3 $140.53 4 $139.68 5 $136.99 | 0 | 16 Weeks | Box | Automotive | SPST (1 Form A) | 80A | 24V | Stud | Non-Latching | 176A | 136Ω | 400V | 4.2W | 100mΩ | -40°C to +80°C | Chassis Mount | |||||
American Zettler AZ947 Series SPST-NO (1 Form A) 12 V 20 A Through Hole Automotive Relay | Qty Unit Price 100 $0.52 200 $0.515 400 $0.505 500 $0.50 1,500 $0.485 | 0 | N/A | Box | Automotive | SPST (1 Form A) | 20A | 12V | PC Pin | Non-Latching | 50mA | 240Ω | 50V | 600mW | Silver Tin Oxide (AgSnO) | -40°C to +85°C | Through Hole | ||||
American Zettler AZ947 Series SPST-NO (1 Form A) 12 V 20 A Through Hole Automotive Relay | Qty Unit Price 100 $0.555 200 $0.545 400 $0.535 1,500 $0.515 | 0 | N/A | Box | Automotive | SPST (1 Form A) | 20A | 12V | PC Pin | Non-Latching | 50mA | 240Ω | 50V | 600mW | Silver Tin Oxide (AgSnO) | -40°C to +85°C | Through Hole | ||||
American Zettler AZ947 Series SPST-NO (1 Form A) 24 V 20 A Through Hole Automotive Relay | Qty Unit Price 100 $0.585 200 $0.575 400 $0.565 1,500 $0.545 | 0 | N/A | Box | Automotive | SPST (1 Form A) | 20A | 24V | PC Pin | Non-Latching | 25mA | 960Ω | 50V | 600mW | Silver Tin Oxide (AgSnO) | -40°C to +85°C | Through Hole | ||||
American Zettler AZ947 Series SPST-NO (1 Form A) 24 V 20 A Through Hole Automotive Relay | Qty Unit Price 100 $0.615 200 $0.605 400 $0.595 1,500 $0.575 | 0 | N/A | Box | Automotive | SPST (1 Form A) | 20A | 24V | PC Pin | Non-Latching | 25mA | 960Ω | 50V | 600mW | Silver Tin Oxide (AgSnO) | -40°C to +85°C | Through Hole |
Added to Your Shopping Cart