Part Details | Price (USD) | Stock | Lead Time | Date Code | Package | Package Style | Relay Type | Coil Type | Contact Form | Coil Current | Nominal Coil Voltage | Contact Current-Max | Coil Resistance | Switching Voltage | Rated Power | Contact Material | Operating Temp Range | Insulation Resistance | Height - Max | Termination Style | No of Terminals | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE Connectivity T77 Series 10 A SPST (1 Form A) 24 VDC Miniature General Purpose Power Relay Min: 1 Mult. of: 1 Increase Button Decrease Button | Qty Web Price 1 $1.09 | 536,915 | N/A | 2012 | Tray | General Purpose | Non-Latching | SPST (1 Form A) | 24V | 10A | 1280Ω | 450mW | Silver Cadmium Oxide | PC Pin | 4 | PCB Mount | ||||||
TE Connectivity P2 Series 2 A DPDT 5 VDC Surface Mount Communications/Signal PC Board Relay Min: 400 Mult. of: 400 Increase Button Decrease Button | Qty Web Price 400 $0.79 | 181,200 | N/A | 2010 | Reel | Signal | Non-Latching | DPDT (2 Form C) | 5V | 2A | 178Ω | 250V | Silver Nickel + Gold (AgNi+Au) | -40°C to +85°C | 1000MΩ | 9.9mm | Gull Wing | 8 | Surface Mount | |||
TE Connectivity P2 Series 2 A DPDT 5 VDC Surface Mount Communications/Signal PC Board Relay | Qty Web Price 1 $3.55 5 $2.27 25 $1.45 50 $1.20 100 $0.99 | 179,575 | N/A | 2010 | Cut Tape Available in Mini-Reel | Signal | Non-Latching | DPDT (2 Form C) | 5V | 2A | 178Ω | 250V | Silver Nickel + Gold (AgNi+Au) | -40°C to +85°C | 1000MΩ | 9.9mm | Gull Wing | 8 | Surface Mount | |||
Qty Web Price 1 $16.14 4 $14.84 10 $14.04 25 $13.28 40 $12.91 | 91,192 | N/A | 2033 | Box | ||||||||||||||||||
TE Connectivity RT1 Series 16 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay Min: 1 Mult. of: 1 Increase Button Decrease Button | Qty Web Price 1 $1.12 | 71,500 | N/A | 1721 | Tube | General Purpose | Non-Latching | SPST (1 Form A) | 12V | 16A | 1440Ω | 400V | Silver Nickel (AgNi 90/10) | -40°C to +85°C | 15.7mm | PC Pin | 8 | PCB Mount | ||||
TE Connectivity RYII Series 8 A SPDT 12 VDC PCB Mount Miniature General Purpose Power Relay Min: 1 Mult. of: 1 Increase Button Decrease Button | Qty Web Price 1 $0.625 | 57,140 | N/A | 1749 | Tube | General Purpose | Non-Latching | SPDT (1 Form C) | 12V | 8A | 627Ω | 400V | 230mW | Silver Nickel (AgNi 0.15) | -40°C to +70°C | 12.3mm | PCB | 4 | PCB Mount | |||
TE Connectivity P2 Series 2 A DPDT 12 VDC Surface Mount Communications/Signal PC Board Relay | Qty Web Price 400 $1.89 | 48,000 | N/A | 1932 | Reel | RF | DPDT (2 Form C) | 12V | 2A | 1029Ω | 140mW | -40°C to +85°C | Gull Wing | 8 | Surface Mount | |||||||
Min: 1 Mult. of: 1 Increase Button Decrease Button | Qty Web Price 1 $0.88 | 45,980 | 1619 | Tube | Power | Non-Latching | SPDT (1 Form C) | 12V | 16A | 360Ω | 400V | Silver Nickel (AgNi 90/10) | -40°C to +85°C | 15.7mm | PC Pin | 8 | PCB Mount | |||||
TE Connectivity P2 Series 2 A DPDT 24 VDC PCB Mount Communications/Signal PC Board Relay Min: 1 Mult. of: 1 Increase Button Decrease Button | Qty Web Price 1 $2.94 25 $2.59 50 $2.52 150 $2.41 300 $2.35 | 44,027 | N/A | 2008 | Box | Signal | DPDT (2 Form C) | 24V | 2A | 4114Ω | 220V | -40°C to +85°C | PC Pin | 8 | PCB Mount | |||||||
Qty Web Price 20 $0.63 | 41,920 | 1816 | Tube | Power | Non-Latching | SPST (1 Form A) | 5V | 8A | 112Ω | 223mW | Silver Nickel | -40°C to +70°C | PC Pin | 5 | Through Hole | |||||||
Qty Web Price 20 $1.66 | 34,740 | 1751 | Tube | Power | Non-Latching | SPST (1 Form A) | 8.7mA | 24V | 16A | 1440Ω | 400V | 400mW | Silver Tin Oxide | -40°C to +85°C | PC Pin | 7 | PCB Mount | |||||
Qty Web Price 20 $2.65 60 $2.28 100 $2.23 200 $2.18 400 $2.12 | 22,160 | N/A | 1626 | Tube | Power | Non-Latching | SPDT (1 Form C) | 24V | 16A | 1440Ω | 400V | Silver Nickel (AgNi 90/10) | -40°C to +85°C | 15.7mm | PC Through Hole | 8 | ||||||
TE Connectivity T9A Series 30 A SPST (1 Form A) 24 VDC PCB Mount General Purpose Power Relay Min: 1 Mult. of: 1 Increase Button Decrease Button | Qty Web Price 1 $3.75 15 $3.35 30 $3.25 100 $3.09 200 $3.00 | 19,577 | N/A | 2023 | Tray | General Purpose | Non-Latching | SPST (1 Form A) | 30A | 24V | 30A | 576Ω | 277V | 1W | Silver Cadmium Oxide (AgCdO) | -55°C to +85°C | 1GΩ | 20.4mm | 4 | PCB Mount | ||
TE Connectivity RT2 Series 8 A DPDT 24 VDC PCB Mount Miniature General Purpose Power Relay Min: 1 Mult. of: 1 Increase Button Decrease Button | Qty Web Price 1 $2.90 20 $2.57 40 $2.50 125 $2.39 250 $2.32 | 18,275 | N/A | 1944 | Tube | General Purpose | Non-Latching | DPDT (2 Form C) | 24V | 8A | 1440Ω | 400V | Silver Nickel (AgNi 90/10) | -40°C to +85°C | 15.7mm | PC Pin | 8 | PCB Mount | ||||
Qty Web Price 20 $1.61 | 17,900 | N/A | 1931 | Tube | SPDT (1 Form C) | 24V | 16A | PCB | Through Hole | |||||||||||||
Qty Web Price 1 $5.41 10 $5.16 25 $5.07 75 $4.96 150 $4.89 | 16,003 | N/A | 1926 | Tube | Power | SPST (1 Form A) | 12V | 16A | 480V | Silver Tin Oxide | -40°C to +105°C | PC Pin | 7 | PCB Mount | ||||||||
Min: 20 Mult. of: 20 Increase Button Decrease Button | Qty Web Price 20 $3.42 60 $3.17 80 $3.16 200 $3.10 300 $3.08 | 11,520 | N/A | 1928 | Tube | General Purpose | Non-Latching | SPDT (1 Form C) | 12V | 627Ω | 400V | 230mW | Silver Nickel (AgNi) | -40°C to +70°C | 12.3mm | PC Pin | 5 | Through Hole | ||||
Qty Web Price 25 $4.55 50 $4.00 75 $3.95 125 $3.89 250 $3.80 | 11,500 | N/A | 2038 | Tube | Power | Non-Latching | SPST (1 Form A) | 12V | 6A | 720Ω | 400V | 10000MΩ | PC Pin | 6 | Through Hole | |||||||
TE Connectivity RT1 Series 16 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay Min: 20 Mult. of: 500 Increase Button Decrease Button | Qty Web Price 20 $0.79 | 10,939 | N/A | 2002 | Tube | Power | Non-Latching | SPST (1 Form A) | 33.3mA | 12V | 16A | 400V | Silver Nickel | -40°C to +85°C | PC Pin | 6 | PCB Mount | |||||
![]() TE Connectivity T77 Series 10 A SPST (1 Form A) 24 VDC Miniature General Purpose Power Relay | Qty Web Price 500 $1.29 | 10,000 | N/A | 2042 | Box | SPST (1 Form A) | 24V | 10A | PC Pin | PCB Mount | ||||||||||||
Min: 1,000 Mult. of: 1,000 Increase Button Decrease Button | Qty Web Price 1,000 $1.10 | 10,000 | N/A | 2007 | Reel | Signal | Latching | DPDT (2 Form C) | 33.3mA | 3V | 2A | 90Ω | 250V | Palladium | -40°C to +85°C | Gull Wing | 8 | PCB Mount | ||||
Min: 1 Mult. of: 1 Increase Button Decrease Button | Qty Web Price 1 $3.24 20 $2.87 40 $2.79 125 $2.66 250 $2.59 | 9,810 | N/A | 2014 | Tube | General Purpose | Non-Latching | SPDT (1 Form C) | 5V | 16A | 62Ω | 600V | Silver Nickel (AgNi 90/10) | -40°C to +85°C | 15.7mm | PC Pin | 8 | PCB Mount | ||||
TE Connectivity PCN Series 3 A SPST (1 Form A) 24 VDC PCB Mount Slim General Purpose Power Relay Min: 25 Mult. of: 25 Increase Button Decrease Button | Qty Web Price 25 $3.16 75 $2.73 125 $2.69 500 $2.56 750 $2.53 | 9,276 | N/A | 2031 | Tube | SPST (1 Form A) | 24V | 3A | 4800Ω | 125V | PC Pin | 4 | PCB Mount | |||||||||
Min: 20 Mult. of: 20 Increase Button Decrease Button | Qty Web Price 20 $1.23 | 8,620 | 2017 | Tube | General Purpose | SPDT (1 Form C) | 24V | 8A | 2.35kΩ | 400V | 245mW | Silver Nickel (AgNi) | 40°C to 70°C | 12.3mm | PC Pin | 5 | Through Hole | |||||
Qty Web Price 1 $2.45 25 $2.16 50 $2.10 150 $2.01 300 $1.96 | 8,000 | N/A | 1820 | Tube | SPDT (1 Form C) | 12V | 5A | PC Pin | PCB Mount |
Added to Your Shopping Cart