Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Relay Type | Coil Type | Contact Form | Coil Current | Nominal Coil Voltage | Contact Current-Max | Coil Resistance | Switching Voltage | Rated Power | Contact Material | Operating Temp Range | Insulation Resistance | Height - Max | Termination Style | No of Terminals | Mounting Feature |
Qty Unit Price 1 $0.575 50 $0.565 125 $0.55 300 $0.54 750 $0.515 | 339,441 Ready to Ship! | N/A | 2219 | Tube | Power | Non-Latching | SPDT (1 Form C) | 24V | 15A | 1600Ω | 30V | Silver Tin Oxide (AgSnO) | -40°C to +90°C | 100MΩ | 15.95mm | PC Pin | 5 | |||||
Qty Unit Price 1 $0.75 30 $0.73 100 $0.71 200 $0.695 500 $0.66 | 104,500 Ready to Ship! | 16 Weeks | 2442 | Box | SPDT (1 Form C) | 12V | 17A | PC Pin | PCB Mount | |||||||||||||
Hongfa HF3FF Series 10 A SPDT 12 VDC PCB Mount Sealed Subminiature High Power Relay | Qty Unit Price 1 $0.395 75 $0.385 150 $0.38 400 $0.37 1,000 $0.355 | 69,543 Ready to Ship! | 24 Weeks | 2452 | Box | Power | SPDT (1 Form C) | 12V | 10A | 400Ω | 30V | Silver Tin Oxide (AgSnO2) | -40°C to +70°C | 100MΩ | 15.5mm | PC Pin | 5 | PCB Mount | ||||
Qty Unit Price 1 $0.425 75 $0.415 150 $0.405 400 $0.395 1,000 $0.38 | 62,445 Ready to Ship! | 24 Weeks | 2448 | Box | SPDT (1 Form C) | 12V | 10A | Straight Thru Hole | PCB Mount | |||||||||||||
Hongfa HF32F Series 1 Form A 12 V 10 A PCB Subminiature Intermediate Power Relay | Qty Unit Price 1 $0.49 50 $0.48 150 $0.465 300 $0.46 1,000 $0.435 | 40,796 Ready to Ship! | 22 Weeks | 2208 | Box | SPST (1 Form A) | 12V | 10A | PC Pin | PCB Mount | ||||||||||||
American Zettler AZ942 Series 10 A SPDT 24 VDC PCB Mount Medium Duty Sealed Miniature Power Relay | Qty Unit Price 20 $0.615 80 $0.595 200 $0.58 500 $0.57 800 $0.55 | 38,739 Ready to Ship! | N/A | 2449 | Tube | SPDT (1 Form C) | 24V | 10A | PC Pin | PCB Mount | ||||||||||||
Hongfa HF115F Series 16 A SPST 12 VDC PCB Mount Sealed Miniature High Power Relay | Qty Unit Price 1 $1.07 30 $1.06 75 $1.04 200 $1.03 400 $1.00 | 36,094 Ready to Ship! | 18 Weeks | 2446 | Box | Power | SPST (1 Form A) | 12V | 16A | 360Ω | 300V | Silver Tin Oxide (AgSnO2) | -40°C to +85°C | 1000MΩ | 16mm | PC Pin | 8 | PCB Mount | ||||
American Zettler AZ942 Series 16 A SPDT 12 VDC PCB Mount Heavy Duty Sealed Miniature Power Relay | Qty Unit Price 1 $0.515 50 $0.505 125 $0.49 300 $0.48 750 $0.46 | 33,171 Ready to Ship! | N/A | 1801 | Tube | General Purpose | Non-Latching | SPDT (1 Form C) | 12V | 16A | 400Ω | 30V | 150W | -40°C to +100°C | 100MΩ | PC Pin | 5 | PCB Mount | ||||
Panasonic Industry JW Series 5A DPDT 24 VDC Through Hole Sealed Non-Polarized Miniature Power Relay | Qty Unit Price 1 $1.27 25 $1.26 75 $1.24 150 $1.23 400 $1.20 | 29,915 Ready to Ship! | 24 Weeks | 2335 | Tray | General Purpose | Non-Latching | DPDT (2 Form C) | 22mA | 24V | 5A | 1100Ω | 30V | Silver Nickel (AgNi) | -40°C to +60°C | 1000MΩ | 20mm | PCB | 5 | Through Hole | ||
Qty Unit Price 1 $1.52 25 $1.50 50 $1.49 150 $1.46 300 $1.43 | 27,350 Ready to Ship! | N/A | 2412 | Tube | DPST (2 Form A) | 9V | 12A | PC Pin | PCB Mount | |||||||||||||
Churod Electronics CHM series 1 Pole 12 VDC 5A 200 mW Form A(SPST) Miniature Power Relay | Qty Unit Price 1 $0.35 75 $0.34 200 $0.33 400 $0.325 1,250 $0.31 | 26,471 Ready to Ship! | N/A | 2327 | Tray | Power | Non-Latching | SPST (1 Form A) | 16.7mA | 12V | 5A | 720Ω | 250V | 200mW | -40°C to +90°C | 1GΩ | 15mm | PC Pin | 4 | PCB Mount | ||
American Zettler AZ952 Series 5A SPDT 24 VDC PCB Mount Sealed Subminiature Heavy Duty Power Relay | Qty Unit Price 25 $0.58 200 $0.57 400 $0.56 500 $0.555 1,500 $0.54 | 24,350 Ready to Ship! | N/A | 2426 | Tube | SPDT (1 Form C) | 24V | 5A | PCB Mount | |||||||||||||
American Zettler AZ943 Series 15 A SPST 12 VDC PCB Mount Sealed Miniature Power Relay | Qty Unit Price 1 $0.48 50 $0.47 150 $0.455 300 $0.45 1,000 $0.425 | 24,000 Ready to Ship! | N/A | 2507 | Tube | General Purpose | Non-Latching | SPST (1 Form A) | 12V | 15A | 400Ω | 30V | 210W | Silver Tin Oxide | -40°C to +90°C | 100MΩ | PC Pin | 5 | PCB Mount | |||
TE Connectivity PCN Series 3 A SPST (1 Form A) 24 VDC PCB Mount Slim General Purpose Power Relay | Qty Unit Price 25 $2.00 75 $1.97 100 $1.96 250 $1.94 375 $1.91 | 22,775 Ready to Ship! | 21 Weeks | 2222 | Tube | SPST (1 Form A) | 24V | 3A | 4800Ω | 125V | PC Pin | 4 | PCB Mount | |||||||||
American Zettler AZ2150 Series 40 A SPST 24 VDC PCB Mount Sealed Miniature Power Relay | Qty Unit Price 1 $1.10 30 $1.07 75 $1.05 200 $1.02 400 $0.97 | 21,457 Ready to Ship! | N/A | 2145 | Tray | Power | Non-Latching | SPST (1 Form A) | 24V | 40A | 660Ω | 30V | Silver Cadmium Oxide (AgCdO) | -55°C to +85°C | 1000MΩ | 19.1mm | 4 | PCB Mount | ||||
Qty Unit Price 1 $4.17 10 $4.09 25 $4.02 50 $3.97 125 $3.87 | 20,280 Ready to Ship! | 23 Weeks | 2413 | Tube | General Purpose | Non-Latching | DPDT (2 Form C) | 5V | 8A | 62Ω | 400V | Silver Nickel (AgNi 90/10) | -40°C to +85°C | 15.7mm | PCB | 8 | Through Hole | |||||
American Zettler AZ2150 Series 40 A SPST 12 VDC PCB Mount Sealed Miniature Power Relay | Qty Unit Price 1 $1.12 30 $1.11 75 $1.10 200 $1.08 400 $1.05 | 20,063 Ready to Ship! | N/A | 2404 | Tray | Power | Non-Latching | SPST (1 Form A) | 12V | 40A | 155Ω | 30V | Silver Cadmium Oxide (AgCdO) | -55°C to +85°C | 1000MΩ | 19.1mm | 4 | PCB Mount | ||||
Qty Unit Price 1 $1.82 25 $1.80 50 $1.78 150 $1.75 300 $1.71 | 19,810 Ready to Ship! | N/A | 2414 | Tray | Power | Non-Latching | DPST (2 Form A) | 9V | 10A | 101Ω | 250V | -40°C to +85°C | 1000MΩ | PC Pin | 6 | PCB Mount | ||||||
TE Connectivity T9A Series 30 A SPST (1 Form A) 24 VDC PCB Mount General Purpose Power Relay | Qty Unit Price 1 $2.28 20 $2.23 40 $2.21 125 $2.17 250 $2.13 | 19,348 Ready to Ship! | 21 Weeks | 2316 | Tray | General Purpose | Non-Latching | SPST (1 Form A) | 30A | 24V | 30A | 576Ω | 277V | 1W | Silver Cadmium Oxide (AgCdO) | -55°C to +85°C | 1GΩ | 20.4mm | 4 | PCB Mount | ||
Hongfa HF3FF Series 10 A SPDT 24 VDC PCB Mount Sealed Subminiature High Power Relay | Qty Unit Price 1 $0.415 75 $0.405 150 $0.395 400 $0.39 1,000 $0.37 | 19,250 Ready to Ship! | 24 Weeks | 2444 | Box | Power | SPDT (1 Form C) | 24V | 10A | 1600Ω | 30V | Silver Tin Oxide (AgSnO2) | -40°C to +70°C | 100MΩ | 15.5mm | PC Pin | 5 | PCB Mount | ||||
Qty Unit Price 20 $1.30 60 $1.28 100 $1.27 300 $1.25 500 $1.24 | 18,000 Ready to Ship! | 19 Weeks | 2421 | Tube | General Purpose | SPDT (1 Form C) | 24V | 8A | 2.35kΩ | 400V | 245mW | Silver Nickel (AgNi) | 40°C to 70°C | 12.3mm | PC Pin | 5 | Through Hole | |||||
American Zettler AZ2100 Series 40 A SPST 24 VDC PCB Mount Sealed Miniature Power Relay | Qty Unit Price 40 $0.93 120 $0.90 200 $0.89 400 $0.875 800 $0.85 | 13,840 Ready to Ship! | 16 Weeks | 2251 | Tray | SPST (1 Form B) | 24V | 40A | Quick Connect | PCB Mount | ||||||||||||
American Zettler AZ2150 Series 40 A SPST 12 VDC PCB Mount Sealed Miniature Power Relay | Qty Unit Price 1 $1.38 25 $1.37 75 $1.35 150 $1.33 400 $1.30 | 12,785 Ready to Ship! | N/A | 2220 | Tray | General Purpose | Non-Latching | SPST (1 Form A) | 12V | 40A | 155Ω | 30V | 500mW | Silver Cadmium Oxide (AgCdO) | -55°C to +85°C | 1000MΩ | PC Pin | 4 | Through Hole | |||
Panasonic Industry JW Series 10A SPST 12VDC Through Hole Sealed Non-Polarized Miniature Power Relay | Qty Unit Price 1 $1.35 25 $1.33 75 $1.31 150 $1.30 400 $1.26 | 12,462 Ready to Ship! | 24 Weeks | 2414 | Box | General Purpose | Non-Latching | SPST (1 Form A) | 44mA | 12V | 10A | 270Ω | 30V | Silver Tin Oxide (AgSnO2) | -40°C to +60°C | 1000MΩ | 20mm | PCB | 4 | Through Hole | ||
Qty Unit Price 1 $1.81 25 $1.79 50 $1.77 150 $1.74 300 $1.70 | 11,685 Ready to Ship! | N/A | 2101 | Tray | Power | Non-Latching | DPDT (2 Form C) | 12V | 12A | 275Ω | 150V | Silver Tin Oxide (AgSnO) | -40°C to +85°C | 1000MΩ | 25.9mm | PC Pin | 6 | PCB Mount |
Added to Your Shopping Cart