Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Relay Type | Coil Type | Contact Form | Coil Current | Nominal Coil Voltage | Contact Current-Max | Coil Resistance | Switching Voltage | Rated Power | Contact Material | Operating Temp Range | Insulation Resistance | Height - Max | Termination Style | No of Terminals | Mounting Feature |
Qty Unit Price 1 $1.38 25 $1.37 75 $1.34 150 $1.33 400 $1.30 | 4,911 Ready to Ship! | 29 Weeks | 2311 | Tube | Signal | DPDT (2 Form C) | 5V | 2A | 178Ω | 220V | Silver Nickel (AgNi) | -40°C to +85°C | 9.8mm | PCB | 8 | Through Hole | ||||||
Qty Unit Price 20 $1.88 60 $1.84 100 $1.83 200 $1.81 400 $1.78 | 4,873 Ready to Ship! | 19 Weeks | 2330 | Tube | General Purpose | Non-Latching | SPDT (1 Form C) | 12V | 627Ω | 400V | 230mW | Silver Nickel (AgNi) | -40°C to +70°C | 12.3mm | PC Pin | 5 | Through Hole | |||||
TE Connectivity RT2 Series 8 A DPDT 5 VDC PCB Mount Miniature General Purpose Power Relay | Qty Unit Price 1 $2.57 15 $2.52 30 $2.49 100 $2.44 200 $2.39 | 4,620 Ready to Ship! | 14 Weeks | 2351 | Tube | Power | Non-Latching | DPDT (2 Form C) | 5V | 8A | 62Ω | 400V | Silver Nickel | -40°C to +85°C | PC Pin | 8 | PCB Mount | |||||
American Zettler AZ762 Series 16 A SPST 12 VDC PCB Mount Sealed Miniature Power Relay | Qty Unit Price 1 $1.51 25 $1.49 50 $1.47 150 $1.45 300 $1.41 | 4,521 Ready to Ship! | 18 Weeks | 2309 | Tray | Power | Non-Latching | SPST (1 Form A) | 12V | 16A | 360Ω | 150V | Silver Tin Oxide (AgSnO) | -40°C to +100°C | 1000MΩ | 16.2mm | PC Pin | 6 | PCB Mount | |||
American Zettler AZ2100 Series 40 A SPDT 24 VDC PCB Mount Sealed Miniature Power Relay | Qty Unit Price 1 $2.08 20 $2.03 40 $2.01 125 $1.98 250 $1.93 | 4,504 Ready to Ship! | N/A | 2441 | Box | Non-Latching | SPDT (1 Form C) | 24V | 40A | 660Ω | 30V | 600W | Silver Cadmium Oxide | -55°C to +85°C | 1000MΩ | PC Pin | 5 | PCB Mount | ||||
Qty Unit Price 1 $3.91 10 $3.83 25 $3.78 75 $3.71 150 $3.62 | 4,496 Ready to Ship! | 12 Weeks | 1918 | Box | General Purpose | Latching | SPST (1 Form A) | 40mA | 5V | 16A | 125Ω | 277V | 200mW | Silver Tin Oxide (AgSnO) | -40°C to +85°C | 1000MΩ | 18.8mm | PC Pin | Through Hole | |||
Churod Electronics CHE Series 25A Mini Power relay Sealed 1pole 12VDC 900mW Coil Form A SPST-NO | Qty Unit Price 25 $0.665 75 $0.65 250 $0.63 500 $0.62 1,000 $0.60 | 4,325 Ready to Ship! | N/A | 2424 | Tube | |||||||||||||||||
Panasonic DSP Series 5 A DPST 24 VDC Through Hole Miniature Single Side Stable Power Relay | Qty Unit Price 50 $2.64 100 $2.61 150 $2.60 200 $2.59 250 $2.55 | 4,050 Ready to Ship! | 16 Weeks | 2443 | Box | Power | Non-Latching | DPST (2 Form A) | 12.5mA | 24V | 5A | 1920Ω | 125V | Silver Tin Oxide (AgSnO2) | -40°C to +60°C | 1000MΩ | 10.5mm | PCB | 6 | Through Hole | ||
TE Connectivity P2 Series 2 A DPDT 12 VDC Surface Mount Communications/Signal PC Board Relay | Qty Unit Price 400 $1.63 | 4,000 Ready to Ship! | 29 Weeks | 2316 | Box | Signal | Non-Latching | DPDT (2 Form C) | 12V | 2A | 1029Ω | 250V | Silver Nickel + Gold (AgNi+Au) | -40°C to +85°C | 9.9mm | Gull Wing | 10 | Surface Mount | ||||
Qty Unit Price 1,000 $0.28 2,000 $0.275 | 4,000 Ready to Ship! | N/A | 2335 | Box | ||||||||||||||||||
Qty Unit Price 1,000 $1.77 | 4,000 Ready to Ship! | 34 Weeks | 2427 | Reel | Telecom | Non-Latching | SPDT (1 Form C) | 5V | 2A | 178Ω | 220V | 140mW | -40°C to +85°C | Gull Wing | PCB Mount | |||||||
Qty Unit Price 100 $0.635 200 $0.62 400 $0.61 1,500 $0.59 | 3,400 Ready to Ship! | 16 Weeks | 2414 | Box | SPST (1 Form A) | 5V | 5A | Silver Nickel | Straight Thru Hole | PCB Mount | ||||||||||||
Qty Unit Price 1 $6.93 4 $6.84 15 $6.76 40 $6.70 100 $6.60 | 3,379 Ready to Ship! | 14 Weeks | 2339 | Tube | Power | Non-Latching | DPDT (2 Form C) | 5V | 8A | 62Ω | 400V | 403mW | Silver Nickel | PC Pin | 8 | Through Hole | ||||||
American Zettler AZ2850 Series 40 A DPST 5 V Through Hole Sealed Miniature Power Relay | Qty Unit Price 1 $4.90 5 $4.82 20 $4.71 50 $4.63 125 $4.50 | 3,261 Ready to Ship! | N/A | 2213 | Box | Power | DPST (1 Form A and B) | 5V | 40A | 15.3Ω | 30V | 925mW | Silver Tin Oxide | -40°C to +85°C | 1000MΩ | PC Pin | Through Hole | |||||
American Zettler AZSR143 Series 50 A SPST-NO (1 Form A) 24 VDC Miniature Power Relay | Qty Unit Price 50 $2.58 100 $2.55 150 $2.54 200 $2.53 250 $2.49 | 3,250 Ready to Ship! | N/A | 2409 | Tray | Power | Non-Latching | SPST (1 Form A) | 66.7mA | 24V | 50A | 360Ω | 277V | Silver Tin Oxide (AgSnO) | -40°C to +85°C | PC Pin | Through Hole | |||||
American Zettler AZ9321 Series 20 A SPDT 12 VDC PCB Mount Sealed Miniature Power Relay | Qty Unit Price 1 $1.43 25 $1.41 75 $1.39 150 $1.38 400 $1.34 | 3,202 Ready to Ship! | N/A | 2243 | Tube | Power | Non-Latching | SPDT (1 Form C) | 12V | 20A | 400Ω | 30V | Silver Nickel (AgNi) | -40°C to +95°C | 100MΩ | 20.3mm | PC Pin | 5 | PCB Mount | |||
American Zettler AZ2150 Series 40 A SPST 15 VDC PCB Mount Sealed Miniature Power Relay | Qty Unit Price 40 $1.33 80 $1.32 160 $1.30 600 $1.27 | 3,200 Ready to Ship! | N/A | 2348 | Tray | General Purpose | Non-Latching | SPST (1 Form A) | 58.6mA | 15V | 40A | 256Ω | 30V | 500mW | Silver Cadmium Oxide (AgCdO) | -55°C to +85°C | 1000MΩ | PC Pin | 5 | PCB Mount | ||
Hongfa HF105F Series 30A 1FormA 120VAC Chassis Mount Sealed Miniature High Power Relay | Qty Unit Price 1 $1.15 25 $1.14 75 $1.12 150 $1.11 400 $1.08 | 3,000 Ready to Ship! | 23 Weeks | 2507 | Bulk | Power | SPST (1 Form A) | 30A | 120V | 40A | 2500Ω | 277V | Silver Tin Oxide | -55°C to +85°C | 1000MΩ | Quick Connect | 4 | Chassis Mount | ||||
Qty Unit Price 1,000 $3.08 | 3,000 Ready to Ship! | 26 Weeks | 2446 | Reel | Telecom | Non-Latching | DPDT (2 Form C) | 4.2mA | 12V | 2A | 2.88kΩ | Palladium | -40°C to +85°C | Gull Wing | Surface Mount | |||||||
Qty Unit Price 50 $2.00 100 $1.98 150 $1.97 200 $1.96 250 $1.93 | 3,000 Ready to Ship! | N/A | 2411 | Tray | DPDT (2 Form C) | 12V | 10A | PC Pin | PCB Mount | |||||||||||||
TE Connectivity RT1 Series 16 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay | Qty Unit Price 500 $1.58 | 3,000 Ready to Ship! | 14 Weeks | 2332 | Tube | SPST (1 Form A) | 12V | 16A | PC Pin | PCB Mount | ||||||||||||
Qty Unit Price 1 $1.43 25 $1.41 75 $1.39 150 $1.38 400 $1.34 | 3,000 Ready to Ship! | 21 Weeks | 2450 | Tube | Power | Non-Latching | SPDT (1 Form C) | 16.7mA | 24V | 16A | 1440Ω | 440V | Silver Tin Oxide (AgSnO2) | -40°C to +105°C | 1000MΩ | 15.7mm | PCB | 8 | Through Hole | |||
American Zettler AZ8 Series 6 A SPDT 24 VDC PCB Mount Medium Duty Sealed Miniature Power Relay | Qty Unit Price 1 $1.28 25 $1.27 75 $1.25 150 $1.24 400 $1.20 | 2,990 Ready to Ship! | N/A | 2248 | Tube | General Purpose | Non-Latching | SPDT (1 Form C) | 24V | 6A | 1.28kΩ | 150V | 100W | Silver Nickel (AgNi) | -55°C to +90°C | 1000MΩ | PC Pin | 5 | PCB Mount | |||
American Zettler AZ2850 Series 30 A DPST (2 Form A) 12 VDC PCB Mount Sealed Miniature Power Relay | Qty Unit Price 1 $5.85 5 $5.80 20 $5.73 40 $5.69 100 $5.61 | 2,860 Ready to Ship! | N/A | 2502 | Box | DPST (2 Form A) | 12V | 30A | PC Pin | PCB Mount | ||||||||||||
Qty Unit Price 25 $1.13 75 $1.12 125 $1.11 375 $1.09 625 $1.08 | 2,750 Ready to Ship! | 19 Weeks | 2428 | Tube | SPST (1 Form A) | 5V | 22mA | PC Pin | PCB Mount |
Added to Your Shopping Cart