Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Relay Type | Coil Type | Contact Form | Coil Current | Nominal Coil Voltage | Contact Current-Max | Coil Resistance | Switching Voltage | Rated Power | Contact Material | Operating Temp Range | Insulation Resistance | Height - Max | Termination Style | No of Terminals | Mounting Feature |
TE Connectivity T9A Series 30 A SPST (1 Form A) 24 VDC PCB Mount General Purpose Power Relay | Qty Web Price 1 $4.08 20 $4.08 50 $3.75 125 $3.63 300 $3.53 | 7,520 Ready to Ship! | 48 Weeks | 2222 | Tray | General Purpose | Non-Latching | SPST (1 Form A) | 30A | 24V | 30A | 576Ω | 277V | 1W | Silver Cadmium Oxide (AgCdO) | -55°C to +85°C | 1GΩ | 20.4mm | 4 | PCB Mount | ||
Qty Web Price 20 $5.53 60 $5.53 100 $5.23 200 $5.10 400 $4.98 | 7,500 Ready to Ship! | 31 Weeks | 2108 | Tube | SPST (1 Form A) | 12V | 16A | PCB | Through Hole | |||||||||||||
![]() Hongfa HF3FA Series 15A, 1 Form A, 12VDC, Plastic Sealed, AgSnO2, Class F Power Relay | Qty Web Price 1,000 $0.55 | 7,000 Ready to Ship! | N/A | 2210 | Box | |||||||||||||||||
Qty Web Price 10 $13.59 30 $13.59 40 $13.41 100 $13.29 150 $13.24 | 6,840 Ready to Ship! | 23 Weeks | 2217 | Tube | General Purpose | 4PST (2 Form A and B) | 33.3A | 24V | 8A | 720Ω | 800mW | Silver Tin Oxide | -25°C to +70°C | PC Pin | 10 | PCB Mount | ||||||
Qty Web Price 1 $4.32 15 $4.32 40 $3.95 125 $3.80 300 $3.69 | 6,800 Ready to Ship! | 30 Weeks | 2101 | Tube | Power | SPST (1 Form A) | 12V | 16A | 480V | Silver Tin Oxide | -40°C to +105°C | PC Pin | 7 | PCB Mount | ||||||||
Qty Web Price 100 $0.83 300 $0.76 500 $0.73 2,000 $0.65 3,000 $0.63 | 6,500 Ready to Ship! | 2151 | Tray | |||||||||||||||||||
TE Connectivity D2n Series 3 A DPDT 12 VDC PCB Mount Communications/Signal PC Board Relay | Qty Web Price 1 $2.01 30 $2.01 100 $1.88 250 $1.83 750 $1.77 | 6,175 Ready to Ship! | 12 Weeks | 2114 | Tube | Signal | DPDT (2 Form C) | 12V | 3A | 720Ω | 220V | 200mW | -40°C to +85°C | 1GΩ | PC Pin | 8 | PCB Mount | |||||
Panasonic DSP Series 5 A DPST 12 VDC Through Hole Miniature Single Side Stable Power Relay | Qty Web Price 1 $2.80 | 6,101 Ready to Ship! | 16 Weeks | 2141 | Bulk | Power | Non-Latching | DPST (1 Form A and B) | 25mA | 12V | 5A | 480Ω | 125V | Silver Tin Oxide (AgSnO2) | -40°C to +65°C | 1000MΩ | 10.5mm | PC Pin | 6 | PCB Mount | ||
Qty Web Price 75 $0.98 225 $0.895 375 $0.855 1,500 $0.76 2,250 $0.735 | 6,000 Ready to Ship! | 2141 | Box | Power | Non-Latching | SPST (1 Form A) | 12V | 5A | 720Ω | 30V | 200mW | Silver Nickel | -40°C to +85°C | 1000MΩ | 15.01m | PC Pin | Through Hole | |||||
Qty Web Price 50 $1.65 | 6,000 Ready to Ship! | 16 Weeks | 2150 | Tray | Power | Non-Latching | SPST (1 Form A) | 12V | 40A | 155Ω | 30V | -55°C to +85°C | 1000MΩ | PC Pin | 6 | Through Hole | ||||||
Qty Web Price 20 $4.07 60 $4.07 100 $3.86 300 $3.72 500 $3.66 | 5,720 Ready to Ship! | 2008 | Tube | Power | Non-Latching | SPST (1 Form A) | 8.7mA | 24V | 16A | 1440Ω | 400V | 400mW | Silver Tin Oxide | -40°C to +85°C | PC Pin | 7 | PCB Mount | |||||
TE Connectivity D2N Series 3 A DPDT 24 VDC PCB Mount Communications/Signal PC Board Relay | Qty Web Price 1 $1.95 | 4,965 Ready to Ship! | 12 Weeks | 2117 | Tube | Signal | Non-Latching | DPDT (2 Form C) | 24V | 3A | 3840Ω | 220V | Silver Nickel + Gold (AgNi+Au) | -40°C to +85°C | 1000MΩ | 11mm | PC Pin | 8 | PCB Mount | |||
TE Connectivity RT2 Series 8 A DPDT 12 VDC PCB Mount Miniature General Purpose Power Relay | Qty Web Price 20 $1.85 1,000 $1.85 | 4,820 Ready to Ship! | N/A | 2222 | Box | Power | Non-Latching | DPDT (2 Form C) | 12V | 8A | 360Ω | 400V | Silver Nickel (AgNi 90/10) | -40°C to +85°C | 15.7mm | PC Pin | 8 | PCB Mount | ||||
Panasonic JW Series 5 A DPDT 9 VDC Through Hole Sealed Non-Polarized Miniature Power Relay | Qty Web Price 1 $2.59 30 $2.31 100 $2.22 250 $2.15 750 $2.07 | 4,523 Ready to Ship! | 50 Weeks | 2142 | Tray | General Purpose | Non-Latching | DPDT (2 Form C) | 58mA | 9V | 5A | 155Ω | 30V | Silver Nickel (AgNi) | -40°C to +60°C | 1000MΩ | 20mm | PCB | 5 | Through Hole | ||
Qty Web Price 1 $4.88 15 $4.88 40 $4.47 100 $4.33 250 $4.20 | 4,500 Ready to Ship! | 12 Weeks | 1918 | Box | General Purpose | Latching | SPST (1 Form A) | 40mA | 5V | 16A | 125Ω | 277V | 200mW | Silver Tin Oxide (AgSnO) | -40°C to +85°C | 1000MΩ | 18.8mm | PC Pin | Through Hole | |||
American Zettler AZ943 Series 15 A SPST 12 VDC PCB Mount Sealed Miniature Power Relay | Qty Web Price 1 $0.395 | 4,500 Ready to Ship! | 36 Weeks | 2201 | Tube | General Purpose | Non-Latching | SPST (1 Form A) | 12V | 15A | 400Ω | 30V | 210W | Silver Tin Oxide | -40°C to +90°C | 100MΩ | PC Pin | 5 | PCB Mount | |||
Hongfa HFE10 Series 50A SPST 24VDC PCB Mount Sealed Miniature High Power Latching Relay | Qty Web Price 1 $4.56 | 4,420 Ready to Ship! | 36 Weeks | 2213 | Box | Power | Latching | SPST (1 Form A) | 24V | 50A | 384Ω | 440V | Silver Tin Oxide (AgSnO2) | -40°C to +70°C | 1000MΩ | 30.2mm | PC Pin | 7 | PCB Mount | |||
Panasonic JW Series 10A SPDT 24VDC Through Hole Sealed Non-Polarized Miniature Power Relay | Qty Web Price 1 $1.80 30 $1.71 100 $1.68 300 $1.65 1,000 $1.62 | 4,394 Ready to Ship! | N/A | 2208 | Tray | General Purpose | Non-Latching | SPDT (1 Form C) | 22mA | 24V | 10A | 1100Ω | 30V | Silver Nickel (AgNi) | -40°C to +60°C | 1000MΩ | 20.4mm | PCB | 5 | Through Hole | ||
Qty Web Price 1 $2.80 25 $2.80 75 $2.57 200 $2.49 500 $2.42 | 4,260 Ready to Ship! | N/A | 2145 | Tube | General Purpose | Non-Latching | DPDT (2 Form C) | 5V | 8A | 62Ω | 400V | Silver Nickel (AgNi 90/10) | -40°C to +85°C | 15.7mm | PCB | 8 | Through Hole | |||||
Qty Web Price 10 $12.45 | 4,250 Ready to Ship! | 2207 | Tube | |||||||||||||||||||
Qty Web Price 25 $2.72 100 $1.75 375 $1.55 625 $1.47 1,250 $1.38 | 4,175 Ready to Ship! | 32 Weeks | 2223 | Tube | SPST (1 Form A) | 5V | 22mA | PC Pin | PCB Mount | |||||||||||||
American Zettler AZ832 Series 2 A DPDT 12 VDC PCB Mount Polarized Single Side Stable Power Relay | Qty Web Price 1 $1.46 | 4,165 Ready to Ship! | 36 Weeks | 2148 | Tube | Power | DPDT (2 Form C) | 12V | 2A | 720Ω | 220V | Silver (Ag) | -40°C to +85°C | 1000MΩ | 10.65mm | PC Pin | 8 | PCB Mount | ||||
Hongfa HF92F Series 30 A DPST 12 V Quick Connect Miniature Intermediate Power Relay | Qty Web Price 20 $4.60 60 $3.97 100 $3.90 300 $3.75 500 $3.68 | 4,080 Ready to Ship! | 30 Weeks | 2129 | Box | Power | DPST (2 Form A) | 12V | 30A | 86Ω | 277V | Silver Cadmium Oxide (AgCdO) | -40°C to +65°C | 1000MΩ | 26.4mm | Quick Connect | 6 | |||||
American Zettler AZ2150 Series 40 A SPDT 24 VDC PCB Mount Sealed Miniature Power Relay | Qty Web Price 1 $2.29 | 3,869 Ready to Ship! | 26 Weeks | 2204 | Tray | Power | Non-Latching | SPDT (1 Form C) | 24V | 40A | 660Ω | 30V | Silver Cadmium Oxide (AgCdO) | -55°C to +85°C | 1000MΩ | 19.1mm | 4 | PCB Mount | ||||
Panasonic ST Series 8 A DPST 24 VDC Through Hole Polarized Single Side Stable Power Relay | Qty Web Price 1 $9.56 10 $8.68 30 $8.29 75 $7.97 200 $7.65 | 3,671 Ready to Ship! | 16 Weeks | 2145 | Box | General Purpose | Non-Latching | DPST (1 Form A and B) | 20mA | 12V | 8A | 600Ω | 380V | Silver Tin Oxide (AgSnO2) | -40°C to +60°C | 1000MΩ | 11.3mm | PCB | 8 | Through Hole |
Added to Your Shopping Cart