Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Relay Type | Coil Type | Contact Form | Coil Current | Nominal Coil Voltage | Contact Current-Max | Coil Resistance | Switching Voltage | Rated Power | Contact Material | Operating Temp Range | Insulation Resistance | Height - Max | Termination Style | No of Terminals | Mounting Feature |
Qty Unit Price 100 $0.82 200 $0.805 300 $0.795 400 $0.79 500 $0.77 | 1,900 Ready to Ship! | 24 Weeks | 2445 | Tube | ||||||||||||||||||
American Zettler AZ943 Series 15 A SPST 24 VDC PCB Mount Sealed Miniature Power Relay | Qty Unit Price 1 $0.51 50 $0.50 125 $0.49 300 $0.48 750 $0.455 | 1,860 Ready to Ship! | N/A | 2351 | Tube | SPST (1 Form A) | 24V | 15A | PC Pin | PCB Mount | ||||||||||||
Qty Unit Price 40 $1.38 80 $1.37 160 $1.36 200 $1.35 600 $1.32 | 1,760 Ready to Ship! | N/A | 2414 | Tray | Power | Non-Latching | SPST (1 Form A) | 24V | 40A | 660Ω | 30V | Silver Cadmium Oxide (AgCdO) | -55°C to +85°C | 1000MΩ | 19.1mm | 4 | PCB Mount | |||||
American Zettler AZ2280 Series 30 A SPDT 120 VAC Chassis Mount Miniature Power Relay | Qty Unit Price 1 $2.82 15 $2.76 30 $2.73 100 $2.68 200 $2.62 | 1,748 Ready to Ship! | N/A | 2431 | Box | Power | Non-Latching | SPDT (1 Form C) | 120V | 30A | 2500Ω | 28V | Silver Tin Oxide | -55°C to +85°C | 1000MΩ | Quick Connect | 5 | Chassis Mount | ||||
TE Connectivity P2 Series 2 A DPDT 24 VDC PCB Mount Communications/Signal PC Board Relay | Qty Unit Price 1 $1.83 25 $1.81 50 $1.79 150 $1.76 300 $1.72 | 1,663 Ready to Ship! | 29 Weeks | 2403 | Tube | Signal | DPDT (2 Form C) | 24V | 2A | 4114Ω | 220V | -40°C to +85°C | PC Pin | 8 | PCB Mount | |||||||
Qty Unit Price 1 $1.98 20 $1.94 40 $1.92 125 $1.88 250 $1.84 | 1,660 Ready to Ship! | 15 Weeks | 2426 | Box | SPDT (1 Form C) | 9V | 40A | PCB Mount | ||||||||||||||
American Zettler AZ2150 Series 31.8 x 26.9 x 19.1 mm SPDT 12V 155 Ω 40 A Miniature Power Relay | Qty Unit Price 400 $2.04 | 1,600 Ready to Ship! | N/A | 2341 | Box | Power | Non-Latching | SPDT (1 Form C) | 12V | 40A | 155Ω | 30V | Silver Cadmium Oxide (AgCdO) | -55°C to +85°C | 1000MΩ | 19.1mm | Solder | 4 | PCB Mount | |||
Qty Unit Price 1 $1.90 25 $1.87 50 $1.85 125 $1.83 250 $1.79 | 1,600 Ready to Ship! | 24 Weeks | 2447 | Box | ||||||||||||||||||
Qty Unit Price 1 $7.94 4 $7.83 15 $7.73 30 $7.68 75 $7.56 | 1,587 Ready to Ship! | 24 Weeks | 2240 | Tray | 4PST (2 Form A and B) | 24V | 4A | PCB | Through Hole | |||||||||||||
TE Connectivity RT2 Series 8 A DPDT 12 VDC PCB Mount Miniature General Purpose Power Relay | Qty Unit Price 1 $1.75 25 $1.73 50 $1.71 150 $1.68 300 $1.64 | 1,567 Ready to Ship! | 14 Weeks | 2323 | Tube | Power | Non-Latching | DPDT (2 Form C) | 12V | 8A | 360Ω | 400V | Silver Nickel (AgNi 90/10) | -40°C to +85°C | 15.7mm | PC Pin | 8 | PCB Mount | ||||
TE Connectivity RT Series 8 A DPDT 12 VDC PCB Mount Miniature General Purpose Power Relay | Qty Unit Price 1 $3.78 10 $3.70 25 $3.65 75 $3.58 150 $3.50 | 1,535 Ready to Ship! | 22 Weeks | 2311 | Tube | General Purpose | Non-Latching | DPDT (2 Form C) | 12V | 8A | 360Ω | 400V | Silver Nickel (AgNi 90/10) | -40°C to +85°C | 15.7mm | PC Pin | 8 | PCB Mount | ||||
Qty Unit Price 500 $3.74 | 1,500 Ready to Ship! | 14 Weeks | 2348 | Box | SPDT (1 Form C) | 115V | 16A | PC Pin | PCB Mount | |||||||||||||
TE Connectivity Power PCB Relay RT1, 16A, pinning 5mm, wash tight (not for Reflow version) | Qty Unit Price 1 $1.74 25 $1.71 50 $1.70 150 $1.67 300 $1.63 | 1,500 Ready to Ship! | 14 Weeks | 2404 | Box | Power | Non-Latching | SPST (1 Form A) | 5V | 16A | 62Ω | 400V | 403mW | Silver Nickel (AgNi) | -40°C to +85°C | PC Pin | 6 | Through Hole | ||||
Qty Unit Price 100 $0.495 200 $0.485 400 $0.475 1,500 $0.46 | 1,500 Ready to Ship! | N/A | 2322 | Box | General Purpose | Non-Latching | SPDT (1 Form C) | 41.7mA | 5V | 3A | 120Ω | 60V | Silver (Ag), Gold (Au) | -25°C to +75°C | PC Pin | Through Hole | ||||||
Qty Unit Price 20 $2.31 60 $2.27 80 $2.26 200 $2.23 300 $2.20 | 1,500 Ready to Ship! | 14 Weeks | 2323 | Tube | DPDT (2 Form C) | 5V | 8A | PC Pin | PCB Mount | |||||||||||||
Qty Unit Price 500 $1.73 | 1,500 Ready to Ship! | 16 Weeks | 2350 | Tube | SPDT (1 Form C) | 5V | 10A | PC Pin | PCB Mount | |||||||||||||
Qty Unit Price 20 $2.09 60 $2.06 80 $2.05 200 $2.02 300 $1.99 | 1,500 Ready to Ship! | 14 Weeks | 2338 | Tube | Power | Non-Latching | SPDT (1 Form C) | 24V | 16A | 1440Ω | 400V | Silver Nickel (AgNi 90/10) | -40°C to +85°C | 15.7mm | PC Through Hole | 8 | ||||||
TE Connectivity PE Series 5 A SPDT 5 VDC PCB Mount Miniature General Purpose Power Relay | Qty Unit Price 1 $2.40 20 $2.35 40 $2.33 125 $2.29 250 $2.24 | 1,478 Ready to Ship! | 18 Weeks | 2251 | Tube | SPDT (1 Form C) | 5V | 5A | PCB | Through Hole | ||||||||||||
Qty Unit Price 1 $9.75 4 $9.61 15 $9.49 25 $9.44 50 $9.28 | 1,434 Ready to Ship! | 16 Weeks | 2345 | Tube | Power | DPST (2 Form A) | 12V | 50A | 300Ω | 150V | Silver Tin Oxide | 40°C to 85°C | 1000MΩ | Quick Connect | 6 | Through Hole | ||||||
Qty Unit Price 1 $2.25 20 $2.21 40 $2.18 125 $2.15 250 $2.10 | 1,382 Ready to Ship! | 14 Weeks | 2348 | Tube | Power | Non-Latching | SPDT (1 Form C) | 12V | 16A | 360Ω | 400V | Silver Nickel (AgNi 90/10) | -40°C to +85°C | 15.7mm | PC Pin | 8 | PCB Mount | |||||
American Zettler AZ762 Series 16 A SPDT 115 VAC PCB Mount Sealed Miniature Power Relay | Qty Unit Price 1 $2.48 15 $2.43 30 $2.40 100 $2.36 200 $2.30 | 1,209 Ready to Ship! | N/A | 2411 | Box | Power | Non-Latching | SPDT (1 Form C) | 6.6mA | 115V | 16A | 8100Ω | 150V | Silver Cadmium Oxide (AgCdO) | -40°C to +100°C | 1000MΩ | 16.2mm | PC Pin | 8 | PCB Mount | ||
TE Connectivity RT2 Series 8 A DPDT 24 VDC PCB Mount Miniature General Purpose Power Relay | Qty Unit Price 1 $2.13 20 $2.08 40 $2.06 125 $2.02 250 $1.98 | 1,170 Ready to Ship! | 14 Weeks | 2318 | Tube | Power | Non-Latching | DPDT (2 Form C) | 24V | 8A | 1440Ω | 400V | Silver Nickel (AgNi 90/10) | -40°C to +85°C | 15.7mm | PC Pin | 8 | PCB Mount | ||||
Qty Unit Price 1 $4.92 5 $4.84 20 $4.73 50 $4.66 125 $4.53 | 1,140 Ready to Ship! | N/A | 2327 | Tray | General Purpose | Non-Latching | SPST (1 Form B) | 129mA | 12V | 32A | 93Ω | 400V | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) | -40°C to +85°C | 1000MΩ | 28.4mm | 6 | Through Hole | ||||
Qty Unit Price 50 $1.71 100 $1.70 150 $1.68 250 $1.65 | 1,100 Ready to Ship! | 16 Weeks | 2318 | Box | Power | Non-Latching | SPST (1 Form A) | 75mA | 24V | 20A | 160Ω | 250V | Silver Tin Oxide (AgSnO2) | -40°C to +60°C | 1000MΩ | 23.3mm | PCB | 4 | Through Hole | |||
Qty Unit Price 20 $4.42 40 $4.36 60 $4.33 80 $4.31 100 $4.24 | 1,100 Ready to Ship! | 14 Weeks | 2303 | Tube | SPDT (1 Form C) | 230V | 16A | PCB | Through Hole |
Added to Your Shopping Cart