Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Relay Type | Coil Type | Contact Form | Coil Current | Nominal Coil Voltage | Contact Current-Max | Coil Resistance | Switching Voltage | Rated Power | Contact Material | Operating Temp Range | Insulation Resistance | Height - Max | Termination Style | No of Terminals | Mounting Feature |
Qty Web Price 1,000 $0.745 2,000 $0.73 3,000 $0.71 | 2,000 Ready to Ship! | 24 Weeks | 2231 | Bulk | SPST (1 Form A) | 24V | 16A | PC Pin | PCB Mount | |||||||||||||
Qty Web Price 1 $1.21 30 $1.18 125 $1.15 300 $1.12 1,250 $1.07 | 1,540 Ready to Ship! | N/A | 2246 | Tube | SPDT (1 Form C) | 24V | 8A | Straight PC | Through Hole | |||||||||||||
Qty Web Price 1 $1.22 30 $1.17 125 $1.11 300 $1.07 1,250 $0.98 | 1,449 Ready to Ship! | 42 Weeks | 2220 | Tray | ||||||||||||||||||
Qty Web Price 1 $0.605 75 $0.585 250 $0.56 750 $0.54 2,500 $0.50 | 1,218 Ready to Ship! | 22 Weeks | 2227 | Box | Power | Momentary | SPST (1 Form A) | 12V | 5A | 720Ω | 30V | Silver Tin Oxide (AgSnO2) | -40°C to +85°C | 1000MΩ | 15.6mm | Straight Thru Hole | 4 | PCB Mount | ||||
![]() Hongfa HF115F-L Series 16 A SPST 24 V Through Hole Class F Miniature Latching Relay | Qty Web Price 1 $2.30 25 $2.21 75 $2.15 200 $2.10 500 $1.99 | 1,000 Ready to Ship! | N/A | 2202 | Box | |||||||||||||||||
Qty Web Price 1 $1.27 30 $1.24 100 $1.21 300 $1.18 1,000 $1.12 | 1,000 Ready to Ship! | 36 Weeks | 2236 | Box | SPST (1 Form A) | 12V | 16A | Straight Thru Hole | PCB Mount | |||||||||||||
Qty Web Price 20 $1.13 80 $1.08 300 $1.02 600 $0.995 1,500 $0.935 | 1,000 Ready to Ship! | 22 Weeks | 2224 | Tube | ||||||||||||||||||
Qty Web Price 1 $1.24 30 $1.19 125 $1.13 300 $1.09 1,250 $0.995 | 878 Ready to Ship! | N/A | 2240 | Tray | Power | Momentary | SPST (1 Form A) | 15V | 30A | 256Ω | 30V | Silver Cadmium Oxide (AgCdO) | -55°C to +85°C | 1000MΩ | 19.1mm | PC Pin | 4 | PCB Mount | ||||
Qty Web Price 1 $3.32 20 $3.18 50 $3.11 150 $3.02 400 $2.86 | 690 Ready to Ship! | 29 Weeks | 2227 | Box | DPDT (2 Form C) | 24V | 10A | Plug-In | Socket Mount | |||||||||||||
Qty Web Price 1 $0.53 75 $0.51 250 $0.49 750 $0.47 2,500 $0.435 | 250 Ready to Ship! | 22 Weeks | 2143 | Box | ||||||||||||||||||
Hongfa HF115F Series 16 A SPDT 12 VDC PCB Mount Sealed Miniature High Power Relay | Qty Web Price 1 $1.17 30 $1.14 125 $1.10 300 $1.08 1,250 $1.03 | 150 Ready to Ship! | 36 Weeks | 2242 | Box | Power | Momentary | SPDT (1 Form C) | 12V | 16A | 360Ω | 300V | Silver Cadmium Oxide (AgCdO) | -40°C to +85°C | 1000MΩ | 16mm | PC Pin | 8 | PCB Mount | |||
Hongfa HF92F Series 30 A DPST 12 V Quick Connect Miniature Intermediate Power Relay | Qty Web Price 20 $5.40 60 $5.24 100 $5.17 300 $5.02 500 $4.89 | 140 Ready to Ship! | 30 Weeks | 2129 | Box | Power | DPST (2 Form A) | 12V | 30A | 86Ω | 277V | Silver Cadmium Oxide (AgCdO) | -40°C to +65°C | 1000MΩ | 26.4mm | Quick Connect | 6 | |||||
Hongfa HF105F-5 Series 30 A SPST 12 VDC Through Hole Sealed Miniature High Power Relay | Qty Web Price 300 $1.08 600 $1.06 900 $1.05 1,200 $1.05 1,500 $1.02 | 116 Ready to Ship! | N/A | 2146 | Box | Power | SPST (1 Form A) | 12V | 30A | 155Ω | 28V | Silver Cadmium Oxide (AgCdO) | -55°C to +85°C | 1000MΩ | 27.8mm | Straight Thru Hole | 4 | PCB Mount | ||||
Qty Web Price 100 $0.46 400 $0.44 1,000 $0.425 2,500 $0.415 4,000 $0.395 | 100 Ready to Ship! | 24 Weeks | 2203 | Box | Power | Latching | SPST (1 Form A) | 24V | 280W | Silver Tin Oxide | PC Pin | 5 | Through Hole | |||||||||
![]() Hongfa HF92F Series SPST 240 VAC Quick Connect Miniature Intermediate Power Relay | Qty Web Price 1 $5.74 10 $5.67 30 $5.62 75 $5.58 200 $5.49 | 100 Ready to Ship! | 30 Weeks | 2148 | Box | |||||||||||||||||
Qty Web Price 50 $3.83 100 $3.76 200 $3.69 250 $3.67 750 $3.54 | 50 Ready to Ship! | N/A | 2229 | Tray | DPDT (2 Form C) | 48V | 8A | PC Pin | PCB Mount | |||||||||||||
Qty Web Price 1 $0.95 40 $0.92 150 $0.875 400 $0.845 1,500 $0.775 | 40 Ready to Ship! | 36 Weeks | 1543 | Box | Power | SPST (1 Form C) | 110V | 16A | 440V | 0.4W | -40°C to +85°C | 1000MΩ | 15.7mm | PCB | 4 | Through Hole | ||||||
Hongfa HF18FF Series 5 A 4PDT 120 VAC Socket Miniature Intermediate Power Relay | Qty Web Price 1 $1.14 30 $1.12 125 $1.08 300 $1.06 1,250 $1.00 | 40 Ready to Ship! | N/A | 1543 | Box | Power | 4PDT (4 Form C) | 120V | 5A | 4550Ω | 250V | Silver Cerium (AgCe) | -40°C to +70°C | 1000MΩ | 35mm | Plug-In | 14 | Socket Mount | ||||
Hongfa HF18FF Series 5 A 4PDT 220 VAC Socket Miniature Intermediate Power Relay | Qty Web Price 1 $2.82 25 $2.70 75 $2.63 150 $2.58 400 $2.45 | 40 Ready to Ship! | 22 Weeks | 1543 | Box | Power | 4PDT (4 Form C) | 220V | 6A | 100mΩ | 30V | 180W | Silver Tin Oxide | -40°C to +70°C | 1000MΩ | Quick Connect | 8 | Plug In | ||||
Hongfa HF3F-L Series SPST 24 V Single Coil Latching Subminiature High Power Relay | Qty Web Price 1 $1.14 30 $1.12 125 $1.08 300 $1.06 1,250 $1.00 | 40 Ready to Ship! | N/A | 1543 | Box | Power | Latching | SPST (1 Form A) | 24V | 15A | 1440Ω | 30V | Silver Tin Oxide (AgSnO2) | -40°C to +85°C | 100MΩ | 15.5mm | PC Pin | 4 | PCB Mount | |||
Qty Web Price 1 $1.15 30 $1.12 125 $1.09 300 $1.06 1,250 $1.01 | 40 Ready to Ship! | 30 Weeks | 1544 | Box | ||||||||||||||||||
Hongfa HF92F Series DPST 22 VDC Sealed Quick Connect Miniature Intermediate Power Relay | Qty Web Price 1 $4.52 15 $4.33 40 $4.22 125 $4.10 300 $3.88 | 40 Ready to Ship! | 30 Weeks | 1544 | Box | Power | DPST (2 Form A) | 22V | 30A | 277V | Silver Cadmium Oxide (AgCdO) | -40°C to +65°C | 1000MΩ | 26.4mm | Quick Connect | 8 | PCB Mount | |||||
Qty Web Price 50 $2.70 150 $2.62 200 $2.60 500 $2.54 750 $2.48 | 40 Ready to Ship! | N/A | 2227 | Tray | ||||||||||||||||||
Qty Web Price 1 $0.975 40 $0.94 150 $0.895 400 $0.865 1,500 $0.795 | 39 Ready to Ship! | 36 Weeks | 1549 | Box | Power | SPST (1 Form A) | 12V | 12A | 360Ω | 300V | Silver Tin Oxide (AgSnO2) | -40°C to +85°C | 1000MΩ | 16mm | Straight Thru Hole | 5 | PCB Mount | |||||
Hongfa HF115F Series 12 A SPST 24 VDC Through Hole Sealed Miniature High Power Relay | Qty Web Price 1 $1.06 40 $1.01 125 $0.965 400 $0.925 1,250 $0.85 | 37 Ready to Ship! | 36 Weeks | 1544 | Box | Power | SPST (1 Form A) | 24V | 12A | 1440Ω | 300V | Silver Nickel (AgNi) | -40°C to +85°C | 1000MΩ | 16mm | Straight Thru Hole | 5 | PCB Mount |
Added to Your Shopping Cart