Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Relay Type | Coil Type | Contact Form | Coil Current | Nominal Coil Voltage | Contact Current-Max | Coil Resistance | Switching Voltage | Rated Power | Contact Material | Operating Temp Range | Insulation Resistance | Height - Max | Termination Style | No of Terminals | Mounting Feature |
Qty Web Price 1 $1.99 30 $1.94 100 $1.88 250 $1.84 750 $1.75 | 25 Ready to Ship! | N/A | 1539 | Box | Power | Latching | SPST (1 Form A) | 5V | 10A | 125Ω | 277V | Silver Nickel (AgNi) | -40°C to +70°C | 1000MΩ | 10.2mm | Straight Thru Hole | 6 | PCB Mount | ||||
Hongfa HF12FF Series 12 A SPST 24 VDC Through Hole Sealed Subminiature High Power Relay | Qty Web Price 1 $1.14 30 $1.12 125 $1.08 300 $1.06 1,250 $1.00 | 24 Ready to Ship! | N/A | 1543 | Box | Power | SPST (1 Form A) | 24V | 12A | 1280Ω | 277V | Silver Tin Oxide (AgSnO2) | -40°C to +85°C | 1000MΩ | 10.6mm | Straight Thru Hole | 4 | PCB Mount | ||||
Qty Web Price 1 $2.65 25 $2.54 75 $2.47 200 $2.41 500 $2.30 | 24 Ready to Ship! | 36 Weeks | 1539 | Box | Power | Latching | SPST (1 Form A) | 24V | 50A | 360Ω | 440V | Silver Tin Oxide (AgSnO2) | -40°C to +85°C | 1000MΩ | 29.6mm | Straight Thru Hole | 5 | PCB Mount | ||||
Qty Web Price 1 $1.82 30 $1.77 100 $1.72 250 $1.69 750 $1.60 | 23 Ready to Ship! | 36 Weeks | 1536 | Box | Power | Latching | SPST (1 Form A) | 24V | 50A | 360Ω | 440V | Silver Tin Oxide (AgSnO2) | -40°C to +85°C | 1000MΩ | 29.6mm | Straight Thru Hole | 5 | PCB Mount | ||||
Hongfa HF18FF Series 7 A DPDT 220 VAC Socket Miniature Intermediate Power Relay | Qty Web Price 1 $2.71 25 $2.60 75 $2.53 200 $2.47 500 $2.35 | 22 Ready to Ship! | 22 Weeks | 1544 | Box | Power | DPDT (2 Form C) | 220V | 7A | 14400Ω | 250V | Silver Cerium (AgCe) | -40°C to +70°C | 1000MΩ | 35mm | Solder | 8 | PCB Mount | ||||
Qty Web Price 1 $1.58 30 $1.54 100 $1.50 300 $1.46 1,000 $1.39 | 20 Ready to Ship! | 24 Weeks | 2236 | Box | Power | SPST (1 Form A) | 24V | 40A | 660Ω | 30V | Silver Cadmium Oxide (AgCdO) | -55°C to +85°C | 1000MΩ | 28mm | Straight Thru Hole | 4 | PCB Mount | |||||
Qty Web Price 1 $2.14 30 $2.08 100 $2.02 200 $1.98 500 $1.89 | 20 Ready to Ship! | N/A | 1545 | Box | Power | SPDT (1 Form C) | 24V | 30A | 660Ω | 30V | Silver Cadmium Oxide (AgCdO) | -55°C to +85°C | 1000MΩ | 19.1mm | Straight Thru Hole | 5 | PCB Mount | |||||
Hongfa HF8 Series 6 A SPDT 18 VDC Plastic Sealed Subminiature Intermediate Power Relay | Qty Web Price 1 $1.14 30 $1.12 125 $1.08 300 $1.06 1,250 $1.00 | 20 Ready to Ship! | 30 Weeks | 1543 | Box | Power | SPDT (1 Form C) | 18V | 6A | 720Ω | 30V | Silver Nickel (AgNi) | -55°C to +90°C | 100MΩ | 14.4mm | Straight Thru Hole | 5 | PCB Mount | ||||
Hongfa 16A 1 Form A 5mm pin 12VDC plastic sealed AgSnO2 2 coils Latching Power Relay | Qty Web Price 50 $2.02 150 $1.96 250 $1.94 500 $1.91 1,000 $1.85 | 20 Ready to Ship! | 24 Weeks | 2202 | Box | Power | Latching | SPST (1 Form A) | 12V | 1A | 250V | -40°C to +85°C | 1000MΩ | PC Through Hole | 5 | Through Hole | ||||||
Qty Web Price 1 $1.14 30 $1.12 125 $1.08 300 $1.06 1,250 $1.00 | 19 Ready to Ship! | 36 Weeks | 1539 | Box | Power | Latching | SPST (1 Form A) | 5V | 50A | 440V | Silver Tin Oxide (AgSnO2) | -40°C to +70°C | 1000MΩ | 30.2mm | Straight Thru Hole | 7 | PCB Mount | |||||
Qty Web Price 1 $4.82 15 $4.61 40 $4.49 100 $4.38 250 $4.14 | 15 Ready to Ship! | 48 Weeks | 1547 | Box | Power | DPDT (2 Form C) | 24V | 10A | 430Ω | 30V | Silver Cadmium Oxide (AgCdO) | -40°C to +55°C | 500MΩ | 55.6mm | Straight Thru Hole | 8 | DIN Rail Mount | |||||
Qty Web Price 1 $1.21 30 $1.18 125 $1.15 300 $1.12 1,250 $1.07 | 15 Ready to Ship! | 36 Weeks | 1542 | Box | Power | Momentary | SPDT (1 Form C) | 24V | 16A | 1440Ω | 300V | Silver Tin Oxide (AgSnO2) | -40°C to +85°C | 1000MΩ | 16mm | Straight Thru Hole | 8 | PCB Mount | ||||
Hongfa HF92F Series DPST 277 VAC Quick Connect Miniature Intermediate Power Relay | Qty Web Price 1 $8.30 5 $8.19 25 $8.09 50 $8.04 150 $7.91 | 10 Ready to Ship! | 30 Weeks | 1544 | Box | Power | DPST (1 Form A) | 277V | 30A | 5485Ω | 277V | Silver Cadmium Oxide (AgCdO) | -40°C to +65°C | 1000MΩ | 26.4mm | Quick Connect | 8 | Quick Connect | ||||
Qty Web Price 1 $0.95 40 $0.92 150 $0.875 400 $0.845 1,500 $0.775 | 9 Ready to Ship! | 36 Weeks | 1543 | Box | Power | SPST (1 Form A) | 12V | 16A | 360Ω | 300V | Silver Cadmium Oxide (AgCdO) | -40°C to +85°C | 1000MΩ | 16mm | Straight Thru Hole | 8 | PCB Mount | |||||
Qty Web Price 20 $1.16 80 $1.10 300 $1.04 600 $1.02 1,500 $0.955 | 8 Ready to Ship! | 36 Weeks | 2231 | Tray | ||||||||||||||||||
Qty Web Price 1 $1.44 30 $1.40 100 $1.36 300 $1.33 1,000 $1.26 | 7 Ready to Ship! | 24 Weeks | 1543 | Box | Power | SPDT (1 Form C) | 12V | 10A | 155Ω | 30V | Silver Cadmium Oxide (AgCdO) | -55°C to +85°C | 1000MΩ | 28mm | Straight Thru Hole | 5 | PCB Mount | |||||
Qty Web Price 1 $0.375 100 $0.365 300 $0.35 1,000 $0.335 3,000 $0.31 | 7 Ready to Ship! | 22 Weeks | 1542 | Box | Power | Momentary | SPST (1 Form A) | 12V | 5A | 720Ω | 30V | Silver Nickel (AgNi) | -40°C to +85°C | 1000MΩ | 15.6mm | Straight Thru Hole | 4 | PCB Mount | ||||
Hongfa HF92F Series DPDT 24 VDC Quick Connect Miniature Intermediate Power Relay | Qty Web Price 1 $5.38 10 $5.31 30 $5.27 75 $5.23 200 $5.15 | 7 Ready to Ship! | 30 Weeks | 1544 | Box | Power | DPDT (2 Form C) | 24V | 30A | 350Ω | 277V | Silver Tin Oxide (AgSnO2) | -40°C to +65°C | 1000MΩ | 26.4mm | Solder | 8 | PCB Mount | ||||
Hongfa HF92F Series DPDT 240 VAC Quick Connect Miniature Intermediate Power Relay | Qty Web Price 1 $8.42 5 $8.31 25 $8.20 50 $8.15 150 $8.02 | 7 Ready to Ship! | 30 Weeks | 1544 | Box | Power | DPDT (2 Form C) | 240V | 30A | 3800Ω | 277V | Silver Cadmium Oxide (AgCdO) | -40°C to +65°C | 1000MΩ | 26.4mm | Quick Connect | 8 | Quick Connect | ||||
Qty Web Price 1 $1.51 30 $1.47 100 $1.43 300 $1.40 1,000 $1.33 | 7 Ready to Ship! | 28 Weeks | 1543 | Tray | DPDT (2 Form C) | 24V | 10A | PC Pin | Through Hole | |||||||||||||
Qty Web Price 1 $1.17 30 $1.12 125 $1.06 300 $1.03 1,250 $0.94 | 5 Ready to Ship! | N/A | 1545 | Bag | Power | SPST (1 Form A) | 24V | 30A | 660Ω | 30V | Silver Cadmium Oxide (AgCdO) | -55°C to +85°C | 1000MΩ | 15.3mm | PC Pin | 4 | PCB Mount | |||||
Qty Web Price 1 $1.95 40 $1.89 125 $1.85 400 $1.80 1,250 $1.71 | 5 Ready to Ship! | 2109 | Box | |||||||||||||||||||
Qty Web Price 1 $1.56 30 $1.52 100 $1.48 300 $1.45 1,000 $1.38 | 5 Ready to Ship! | 36 Weeks | 1542 | Box | Power | Momentary | SPDT (1 Form C) | 24V | 12A | 1440Ω | 300V | Silver Nickel + Gold (AgNi+Au) | -40°C to +85°C | 1000MΩ | 16mm | Straight Thru Hole | 5 | PCB Mount | ||||
Qty Web Price 1 $1.39 30 $1.35 100 $1.32 300 $1.28 1,000 $1.22 | 5 Ready to Ship! | N/A | 1545 | Box | Power | SPDT (1 Form C) | 12V | 30A | 155Ω | 30V | Silver Cadmium Oxide (AgCdO) | -55°C to +85°C | 1000MΩ | 19.1mm | Straight Thru Hole | 5 | PCB Mount | |||||
Qty Web Price 100 $0.82 400 $0.785 1,000 $0.76 2,500 $0.74 4,000 $0.705 | 5 Ready to Ship! | 2009 | Box | Power | SPST (1 Form A) | 12V | 250V | -40°C to +70°C | 1000MΩ | PC Pin | 5 | Through Hole |
Added to Your Shopping Cart