Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Relay Type | Coil Type | Contact Form | Coil Current | Nominal Coil Voltage | Contact Current-Max | Coil Resistance | Switching Voltage | Rated Power | Contact Material | Operating Temp Range | Insulation Resistance | Height - Max | Termination Style | No of Terminals | Mounting Feature |
Hongfa HF14FW Series 20 A SPDT 24 VDC PCB Mount Sealed Miniature High Power Relay | Qty Web Price 1 $1.81 30 $1.76 100 $1.71 250 $1.67 750 $1.59 | 4 Ready to Ship! | 32 Weeks | 1543 | Tray | Power | SPDT (1 Form C) | 24V | 20A | 1100Ω | 30V | Silver Cadmium Oxide (AgCdO) | -40°C to +85°C | 1000MΩ | 26.5mm | PC Pin | 8 | PCB Mount | ||||
Qty Web Price 1 $1.22 30 $1.19 125 $1.15 300 $1.13 1,250 $1.07 | 3 Ready to Ship! | 28 Weeks | 1105 | Bag | Power | Momentary | DPST (2 Form A) | 48V | 10A | 2880Ω | 30V | Silver Nickel (AgNi) | -40°C to +85°C | 1000MΩ | 26.3mm | PC Pin | 6 | PCB Mount | ||||
Hongfa HFE7 Series 3 V 1 FORM A Subminiature Intermediate Dual Coil Latching Relay | Qty Web Price 1 $2.57 25 $2.47 75 $2.41 200 $2.35 500 $2.23 | 2 Ready to Ship! | N/A | 1539 | Box | Power | Latching | SPST (1 Form A) | 3V | 10A | 64.2Ω | 277V | Silver Tin Oxide (AgSnO2) | -40°C to +70°C | 1000MΩ | 10.2mm | Straight Thru Hole | 6 | PCB Mount | |||
Qty Web Price 1 $1.83 30 $1.78 100 $1.73 250 $1.69 750 $1.61 | 1 Ready to Ship! | 32 Weeks | 1544 | Box | Power | SPDT (1 Form C) | 24V | 20A | 1100Ω | 30V | Silver Tin Oxide (AgSnO2) | -40°C to +85°C | 1000MΩ | 26.5mm | Straight Thru Hole | 8 | PCB Mount | |||||
Qty Web Price 1 $1.15 30 $1.11 125 $1.05 300 $1.02 1,250 $0.93 | 1 Ready to Ship! | 22 Weeks | 1542 | Box | Power | SPDT (1 Form C) | 24V | 16A | 1600Ω | 400V | Silver Tin Oxide (AgSnO2) | -40°C to +105°C | 100MΩ | 20.6mm | Straight Thru Hole | 5 | PCB Mount | |||||
Hongfa HF32FA Series 5 A SPST 24 V Sealed Subminiature Intermediate Power Relay | Qty Web Price 1 $0.70 75 $0.675 250 $0.65 750 $0.625 2,500 $0.58 | 1 Ready to Ship! | 22 Weeks | 2211 | Box | Power | Momentary | SPST (1 Form A) | 24V | 5A | 2800Ω | 30V | Silver Nickel (AgNi) | -40°C to +85°C | 1000MΩ | 12.7mm | Straight Thru Hole | 5 | PCB Mount | |||
Qty Web Price 1 $5.80 15 $5.55 40 $5.40 100 $5.27 250 $4.98 | 0 | 48 Weeks | Bag | DPDT (2 Form C) | 24V | 10A | Plug-In | PCB Mount | ||||||||||||||
Hongfa HF115F-A Series 12 A SPDT 24 VAC PCB Mount Sealed Miniature High Power Relay | Qty Web Price 1 $1.59 30 $1.55 100 $1.51 300 $1.47 1,000 $1.40 | 0 | 36 Weeks | Bag | SPDT (1 Form C) | 24V | 12A | PC Pin | PCB Mount | |||||||||||||
Qty Web Price 50 $1.61 200 $1.56 500 $1.53 1,250 $1.50 2,000 $1.46 | 0 | Bag | ||||||||||||||||||||
Qty Web Price 1 $1.37 40 $1.33 150 $1.29 400 $1.26 1,500 $1.20 | 0 | Bag | ||||||||||||||||||||
Qty Web Price 1 $3.28 20 $3.15 50 $3.08 150 $2.99 400 $2.83 | 0 | 29 Weeks | Bag | |||||||||||||||||||
Qty Web Price 1 $3.56 20 $3.42 50 $3.34 150 $3.25 400 $3.08 | 0 | 29 Weeks | Bag | |||||||||||||||||||
Hongfa HF32FA Series 10 A SPST 5 V Sealed Subminiature Intermediate Power Relay | Qty Web Price 15 $0.77 75 $0.725 300 $0.69 750 $0.67 1,875 $0.63 | 0 | 22 Weeks | Bag | Power | SPST (1 Form A) | 5V | 10A | 70mΩ | 250V | -40°C to +85°C | PC Pin | 4 | Through Hole | ||||||||
Qty Web Price 1 $0.485 75 $0.47 250 $0.45 750 $0.435 2,500 $0.40 | 0 | 24 Weeks | Bag | SPST (1 Form A) | 9V | 15A | PC Pin | PCB Mount | ||||||||||||||
Qty Web Price 1 $0.485 75 $0.47 250 $0.45 750 $0.435 2,500 $0.40 | 0 | 24 Weeks | Bag | SPST (1 Form A) | 9V | 15A | PC Pin | PCB Mount | ||||||||||||||
Qty Web Price 1 $1.70 40 $1.65 125 $1.61 400 $1.57 1,250 $1.49 | 0 | Bag | ||||||||||||||||||||
Qty Web Price 1 $1.25 30 $1.22 125 $1.18 300 $1.15 1,250 $1.10 | 0 | 30 Weeks | Bag | SPDT (1 Form C) | 12V | 16A | PC Pin | PCB Mount | ||||||||||||||
Qty Web Price 25 $1.63 400 $1.61 800 $1.58 1,000 $1.58 3,000 $1.53 | 0 | Bag | ||||||||||||||||||||
Qty Web Price 1 $1.74 40 $1.69 125 $1.65 400 $1.61 1,250 $1.53 | 0 | Bag | ||||||||||||||||||||
Qty Web Price 1 $3.40 20 $3.26 50 $3.18 150 $3.10 400 $2.93 | 0 | N/A | Box | SPST (1 Form A) | 24V | 6A | Screw | DIN Rail Mount | ||||||||||||||
Qty Web Price 1 $1.29 30 $1.26 100 $1.22 300 $1.19 1,000 $1.14 | 0 | 20 Weeks | Box | SPST (1 Form A) | 12V | 25A | Quick Connect | Quick Connect | ||||||||||||||
Qty Web Price 1 $1.29 30 $1.26 100 $1.22 300 $1.19 1,000 $1.14 | 0 | 20 Weeks | Box | SPST (1 Form A) | 5V | 25A | PC Pin | PCB Mount | ||||||||||||||
Qty Web Price 1 $1.10 30 $1.06 125 $0.995 300 $0.965 1,250 $0.885 | 0 | 20 Weeks | Box | SPST (1 Form A) | 12V | 20A | Quick Connect | PCB Mount | ||||||||||||||
Qty Web Price 1 $1.30 30 $1.27 100 $1.24 300 $1.20 1,000 $1.15 | 0 | 20 Weeks | Box | SPST (1 Form A) | 24V | 20A | Quick Connect | PCB Mount | ||||||||||||||
Qty Web Price 40 $1.47 120 $1.43 200 $1.42 800 $1.37 1,200 $1.34 | 0 | N/A | Box | SPST (1 Form A) | 6V | 30A | PC Pin | PCB Mount |
Added to Your Shopping Cart