Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Relay Type | Coil Type | Contact Form | Coil Current | Nominal Coil Voltage | Contact Current-Max | Coil Resistance | Switching Voltage | Rated Power | Contact Material | Operating Temp Range | Insulation Resistance | Height - Max | Termination Style | No of Terminals | Mounting Feature |
Qty Web Price 2,000 $1.00 | 514,000 Ready to Ship! | 26 Weeks | 2227 | Box | Automotive | 1 Form U | 12V | 40A | 225Ω | 16V | -40°C to +125°C | 100MΩ | PCB | 6 | Through Hole | |||||||
Hongfa HF3FF Series 15 A SPST 12 VDC PCB Mount Sealed Subminiature High Power Relay | Qty Web Price 1 $0.38 100 $0.365 300 $0.35 1,000 $0.34 3,000 $0.315 | 227,885 Ready to Ship! | 24 Weeks | 2135 | Box | SPST (1 Form A) | 12V | 15A | PC Pin | PCB Mount | ||||||||||||
Qty Web Price 1,000 $0.37 2,000 $0.365 3,000 $0.36 4,000 $0.355 5,000 $0.345 | 121,406 Ready to Ship! | 24 Weeks | 2202 | Box | Power | SPST (1 Form A) | 15A | 9V | 277V | -40°C to +85°C | 100MΩ | PCB | 4 | Through Hole | ||||||||
Hongfa HF32F Series 1 Form A 12 V 10 A PCB Subminiature Intermediate Power Relay | Qty Web Price 1 $0.475 75 $0.455 250 $0.44 750 $0.42 2,500 $0.39 | 80,899 Ready to Ship! | 22 Weeks | 2207 | Box | SPST (1 Form A) | 12V | 10A | PC Pin | PCB Mount | ||||||||||||
Hongfa HF3FF Series 10 A SPDT 12 VDC PCB Mount Sealed Subminiature High Power Relay | Qty Web Price 1 $0.525 75 $0.505 250 $0.485 750 $0.47 2,500 $0.435 | 43,011 Ready to Ship! | 24 Weeks | 2229 | Box | Power | SPDT (1 Form C) | 12V | 10A | 400Ω | 30V | Silver Tin Oxide (AgSnO2) | -40°C to +70°C | 100MΩ | 15.5mm | PC Pin | 5 | PCB Mount | ||||
![]() Hongfa Series HF46F 12VDC 10A 1 form A flux proof type 1 class F ¬ Power Relay | Qty Web Price 1,600 $0.49 3,200 $0.47 | 37,100 Ready to Ship! | 22 Weeks | 2228 | Box | |||||||||||||||||
![]() Hongfa HF46F Series 5 A SPST 24 VDC PCB Sealed Subminiature Intermediate Power Relay | Qty Web Price 1 $0.70 50 $0.68 200 $0.645 500 $0.625 2,000 $0.58 | 11,940 Ready to Ship! | 22 Weeks | 2218 | Box | Power | SPST (1 Form A) | 5A | 24V | Silver Tin Oxide | -40°C to +85°C | 1000MΩ | PC Pin | 5 | Through Hole | |||||||
Hongfa HFE10 Series 50A SPST 12VDC PCB Mount Sealed Miniature High Power Latching Relay | Qty Web Price 1 $6.26 10 $6.18 30 $6.13 75 $6.08 200 $5.99 | 11,736 Ready to Ship! | 36 Weeks | 2222 | Bag | Power | Latching | SPST (1 Form A) | 12V | 50A | 96Ω | 440V | Silver Tin Oxide (AgSnO2) | -40°C to +70°C | 1000MΩ | 30.5mm | PC Pin | 7 | PCB Mount | |||
Hongfa HFE20 Series 20 A SPST 3 VDC PCB Mount Miniature High Power Latching Relay | Qty Web Price 1 $2.95 20 $2.83 50 $2.76 150 $2.69 400 $2.54 | 10,584 Ready to Ship! | 24 Weeks | 2207 | Tray | Power | Latching | SPST (1 Form A) | 3V | 20A | 30Ω | 277V | W + Silver Tin Oxide | -40°C to +85°C | 1000MΩ | 16mm | PC Pin | 6 | PCB Mount | |||
Hongfa HF46F Series 10A 12VDC 1form A plastic sealed AgSnO2 EX Power Relay | Qty Web Price 1,000 $0.505 2,000 $0.495 3,000 $0.485 4,000 $0.48 5,000 $0.465 | 10,000 Ready to Ship! | N/A | 2150 | Box | |||||||||||||||||
Qty Web Price 1 $2.03 30 $1.97 100 $1.91 200 $1.88 500 $1.79 | 9,899 Ready to Ship! | 24 Weeks | 2224 | Box | ||||||||||||||||||
Hongfa HF115F Series 16 A SPST 12 VDC PCB Mount Sealed Miniature High Power Relay | Qty Web Price 1 $1.23 30 $1.18 125 $1.12 300 $1.08 1,250 $0.99 | 9,100 Ready to Ship! | 36 Weeks | 2237 | Box | Power | SPST (1 Form A) | 12V | 16A | 360Ω | 300V | Silver Tin Oxide (AgSnO2) | -40°C to +85°C | 1000MΩ | 16mm | PC Pin | 8 | PCB Mount | ||||
Hongfa HF115F Series 10 A SPDT 9 VDC PCB Mount Sealed Miniature High Power Relay | Qty Web Price 1 $0.925 40 $0.89 150 $0.85 400 $0.82 1,500 $0.755 | 9,046 Ready to Ship! | 36 Weeks | 2202 | Box | SPST (1 Form A) | 9V | 10A | PC Pin | PCB Mount | ||||||||||||
Hongfa HF3FF Series 10 A SPDT 24 VDC PCB Mount Sealed Subminiature High Power Relay | Qty Web Price 1 $0.545 75 $0.53 250 $0.505 750 $0.49 2,500 $0.45 | 8,710 Ready to Ship! | 24 Weeks | 2226 | Box | Power | SPDT (1 Form C) | 24V | 10A | 1600Ω | 30V | Silver Tin Oxide (AgSnO2) | -40°C to +70°C | 100MΩ | 15.5mm | PC Pin | 5 | PCB Mount | ||||
Qty Web Price 400 $2.21 800 $2.17 1,200 $2.15 1,600 $2.14 2,000 $2.10 | 6,000 Ready to Ship! | 2205 | Box | |||||||||||||||||||
Qty Web Price 800 $1.99 | 5,600 Ready to Ship! | 24 Weeks | 2233 | Box | Power | Latching | SPST (1 Form A) | 24V | 16A | 277V | 0.6W | Silver Tin Oxide | -40°C to +85°C | 1000MΩ | 15.7m | PC Pin | 5 | Through Hole | ||||
Hongfa HFE10 Series 50A SPST 24VDC PCB Mount Sealed Miniature High Power Latching Relay | Qty Web Price 1 $5.06 15 $4.84 40 $4.71 100 $4.59 250 $4.34 | 4,395 Ready to Ship! | 36 Weeks | 2213 | Box | Power | Latching | SPST (1 Form A) | 24V | 50A | 384Ω | 440V | Silver Tin Oxide (AgSnO2) | -40°C to +70°C | 1000MΩ | 30.2mm | PC Pin | 7 | PCB Mount | |||
![]() Hongfa HF92 Series 30A 2 Form A 24VDC PCB AgSnO2 Miniature Intermediate Power Relay | Qty Web Price 100 $4.30 200 $4.22 300 $4.18 400 $4.15 500 $4.05 | 3,400 Ready to Ship! | 30 Weeks | 2234 | Box | |||||||||||||||||
Hongfa HF32F Series 10 A SPST 24 VDC PCB Mount Subminiature Intermediate Power Relay | Qty Web Price 1 $0.585 75 $0.56 200 $0.545 750 $0.52 2,000 $0.48 | 2,729 Ready to Ship! | 22 Weeks | 2211 | Bag | SPST (1 Form A) | 24V | 10A | PC Pin | PCB Mount | ||||||||||||
Qty Web Price 25 $0.82 125 $0.78 625 $0.74 1,250 $0.725 3,750 $0.675 | 2,075 Ready to Ship! | 2203 | Box | |||||||||||||||||||
Qty Web Price 20 $0.825 100 $0.785 500 $0.745 1,500 $0.72 4,000 $0.675 | 2,060 Ready to Ship! | 2112 | Tube | |||||||||||||||||||
Qty Web Price 100 $0.625 2,000 $0.61 3,000 $0.605 4,000 $0.60 5,000 $0.58 | 2,000 Ready to Ship! | 2203 | Box | |||||||||||||||||||
Qty Web Price 1,000 $0.745 2,000 $0.73 3,000 $0.71 | 2,000 Ready to Ship! | 24 Weeks | 2231 | Bulk | SPST (1 Form A) | 24V | 16A | PC Pin | PCB Mount | |||||||||||||
Qty Web Price 1 $1.22 30 $1.17 125 $1.11 300 $1.07 1,250 $0.98 | 1,479 Ready to Ship! | 42 Weeks | 2220 | Tray | ||||||||||||||||||
Qty Web Price 1 $0.605 75 $0.585 250 $0.56 750 $0.54 2,500 $0.50 | 1,218 Ready to Ship! | 22 Weeks | 2227 | Box | Power | Momentary | SPST (1 Form A) | 12V | 5A | 720Ω | 30V | Silver Tin Oxide (AgSnO2) | -40°C to +85°C | 1000MΩ | 15.6mm | Straight Thru Hole | 4 | PCB Mount |
Added to Your Shopping Cart