| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Relay Type | Coil Type | Contact Form | Coil Current | Nominal Coil Voltage | Contact Current-Max | Coil Resistance | Switching Voltage | Rated Power | Contact Material | Operating Temp Range | Insulation Resistance | Height - Max | Termination Style | No of Terminals | Mounting Feature |
| Qty Unit Price 1,000 $0.235 2,000 $0.23 3,000 $0.225 | 171,000 Ready to Ship! | 24 Weeks | 2509 | Box | Power | SPST (1 Form A) | 15A | 9V | 277V | -40°C to +85°C | 100MΩ | PCB | 4 | Through Hole | |||||||
Hongfa HF115F-L Series 16 A SPST 24 V Through Hole Class F Miniature Latching Relay | Qty Unit Price 1 $1.16 25 $1.15 75 $1.13 150 $1.12 400 $1.09 | 77,000 Ready to Ship! | 39 Weeks | 2451 | Box | ||||||||||||||||
| Qty Unit Price 1 $0.75 30 $0.73 100 $0.71 200 $0.695 500 $0.66 | 58,500 Ready to Ship! | 16 Weeks | 2442 | Box | SPDT (1 Form C) | 12V | 17A | PC Pin | PCB Mount | ||||||||||||
Hongfa HF3FA Series 15 A SPST 12 VDC Through Hole Sealed Subminiature High Power Relay | Qty Unit Price 50 $0.31 150 $0.305 500 $0.295 1,000 $0.29 2,000 $0.285 | 52,900 Ready to Ship! | 22 Weeks | 2510 | Box | SPST (1 Form A) | 12V | 15A | Straight Thru Hole | PCB Mount | |||||||||||
| Qty Unit Price 1 $0.425 75 $0.415 150 $0.405 400 $0.395 1,000 $0.38 | 51,243 Ready to Ship! | 24 Weeks | 2448 | Box | SPDT (1 Form C) | 12V | 10A | Straight Thru Hole | PCB Mount | ||||||||||||
| Qty Unit Price 2,000 $1.00 | 45,988 Ready to Ship! | N/A | 2514 | Tube | Automotive | 1 Form U | 12V | 40A | 225Ω | 16V | -40°C to +125°C | 100MΩ | PCB | 6 | Through Hole | ||||||
Hongfa HF32F Series 1 Form A 12 V 10 A PCB Subminiature Intermediate Power Relay | Qty Unit Price 1,000 $0.33 2,000 $0.32 | 35,856 Ready to Ship! | 22 Weeks | 2214 | Box | SPST (1 Form A) | 12V | 10A | PC Pin | PCB Mount | |||||||||||
Hongfa HF3FF Series 10 A SPDT 12 VDC PCB Mount Sealed Subminiature High Power Relay | Qty Unit Price 1 $0.305 100 $0.295 200 $0.29 500 $0.285 1,250 $0.275 | 25,672 Ready to Ship! | 24 Weeks | 2505 | Box | Power | SPDT (1 Form C) | 12V | 10A | 400Ω | 30V | Silver Tin Oxide (AgSnO2) | -40°C to +70°C | 100MΩ | 15.5mm | PC Pin | 5 | PCB Mount | |||
Hongfa HF3FF Series 10 A SPDT 24 VDC PCB Mount Sealed Subminiature High Power Relay | Qty Unit Price 1 $0.32 100 $0.31 200 $0.305 500 $0.30 1,250 $0.285 | 23,449 Ready to Ship! | 24 Weeks | 2502 | Box | Power | SPDT (1 Form C) | 24V | 10A | 1600Ω | 30V | Silver Tin Oxide (AgSnO2) | -40°C to +70°C | 100MΩ | 15.5mm | PC Pin | 5 | PCB Mount | |||
| Qty Unit Price 20 $1.06 60 $1.03 100 $1.02 400 $0.975 600 $0.955 | 22,520 Ready to Ship! | 18 Weeks | 2529 | Tray | |||||||||||||||||
| Qty Unit Price 150 $0.325 450 $0.315 1,500 $0.31 2,250 $0.30 | 6,000 Ready to Ship! | 24 Weeks | 2530 | Tray | |||||||||||||||||
| Qty Unit Price 1,000 $0.28 2,000 $0.275 | 4,000 Ready to Ship! | N/A | 2335 | Box | |||||||||||||||||
Hongfa HF3FF Series 10 A SPDT 9 VDC PCB Mount Sealed Subminiature High Power Relay | Qty Unit Price 1 $0.305 100 $0.295 200 $0.29 500 $0.285 1,250 $0.275 | 4,000 Ready to Ship! | 20 Weeks | 2530 | Box | SPDT (1 Form C) | 9V | 10A | PC Pin | PCB Mount | |||||||||||
Hongfa HF32FA Series 5 A SPDT 12 Vdc PCB Mount Subminiature Intermediate Power Relay | Qty Unit Price 1 $0.545 50 $0.535 125 $0.525 300 $0.515 750 $0.49 | 900 Ready to Ship! | 16 Weeks | 2512 | Box | Power | SPDT (1 Form C) | 12V | 5A | 320Ω | 30V | Silver Nickel (AgNi) | -40°C to +85°C | 1000MΩ | 12.7mm | PC Pin | 5 | PCB Mount | |||
Hongfa HF105F-4 Series 30 A SPDT 24 VAC Chassis Mount Sealed Miniature High Power Relay | Qty Unit Price 1 $2.73 15 $2.68 30 $2.65 100 $2.60 200 $2.54 | 592 Ready to Ship! | 23 Weeks | 2329 | Box | SPDT (1 Form C) | 24V | 30A | Quick Connect | Chassis Mount | |||||||||||
Hongfa HF115F-L Series 20 A SPST 12 V Through Hole Class F Miniature Latching Relay | Qty Unit Price 1 $1.39 25 $1.37 75 $1.35 150 $1.34 400 $1.31 | 385 Ready to Ship! | 20 Weeks | 2527 | Tray | Power | Latching | SPST (1 Form A) | 12V | 20A | 440V | -40°C to +85°C | 15.7mm | PC Pin | 4 | Through Hole | |||||
| Qty Unit Price 50 $2.42 100 $2.39 150 $2.38 200 $2.37 250 $2.33 | 300 Ready to Ship! | 18 Weeks | 2348 | Tray | DPDT (2 Form C) | 48V | 8A | PC Pin | PCB Mount | ||||||||||||
Hongfa Series HFE20-1 16A 1 form A 24VDC -40C to +85C Mini High Power Latching Relay | Qty Unit Price 800 $2.25 | 160 Ready to Ship! | N/A | 2525 | Box | Power | Latching | SPST (1 Form A) | 24V | 20A | 886Ω | 277V | 0.6W | Silver Tin Oxide (AgSnO) | -40°C to +85°C | 1GΩ | PC Pin | 5 | Through Hole | ||
Hongfa HF115F Series 16 A SPDT 12 VDC PCB Mount Sealed Miniature High Power Relay | Qty Unit Price 1 $0.875 30 $0.85 75 $0.83 200 $0.81 400 $0.775 | 97 Ready to Ship! | 18 Weeks | 2323 | Box | Power | Momentary | SPDT (1 Form C) | 12V | 16A | 360Ω | 300V | Silver Cadmium Oxide (AgCdO) | -40°C to +85°C | 1000MΩ | 16mm | PC Pin | 8 | PCB Mount | ||
Hongfa HF105F Series 30A 1 Form A 12VDC, 4k Dielectric without No. 6 Pin | Qty Unit Price 240 $0.865 480 $0.85 720 $0.84 960 $0.83 | 80 Ready to Ship! | 23 Weeks | 2221 | Box | Power | Latching | SPST (1 Form A) | 5V | 30A | 27Ω | Silver Tin Oxide | -55°C to +85°C | 1000MΩ | PC Pin | 5 | Through Hole | ||||
| Qty Unit Price 1 $0.945 30 $0.92 75 $0.90 200 $0.875 400 $0.835 | 50 Ready to Ship! | 24 Weeks | 2427 | Box | Power | Latching | DPDT (2 Form C) | 12V | 3A | 960Ω | 220V | 60W | Silver Palladium (AgPd) Gold (Au) | -40°C to +85°C | 1000MΩ | 10.6mm | Straight Thru Hole | 10 | PCB Mount | ||
| Qty Unit Price 1 $0.80 30 $0.78 100 $0.755 200 $0.745 500 $0.705 | 40 Ready to Ship! | 18 Weeks | 1543 | Box | Power | SPST (1 Form C) | 110V | 16A | 440V | 0.4W | -40°C to +85°C | 1000MΩ | 15.7mm | PCB | 4 | Through Hole | |||||
Hongfa HF3F-L Series SPST 24 V Single Coil Latching Subminiature High Power Relay | Qty Unit Price 1 $1.07 30 $1.06 75 $1.04 200 $1.03 400 $1.00 | 40 Ready to Ship! | N/A | 1543 | Box | Power | Latching | SPST (1 Form A) | 24V | 15A | 1440Ω | 30V | Silver Tin Oxide (AgSnO2) | -40°C to +85°C | 100MΩ | 15.5mm | PC Pin | 4 | PCB Mount | ||
| Qty Unit Price 1 $1.32 25 $1.31 75 $1.29 150 $1.27 400 $1.24 | 40 Ready to Ship! | 18 Weeks | 2332 | Bulk | SPDT (1 Form C) | 110V | 12A | PC Pin | PCB Mount | ||||||||||||
| Qty Unit Price 1 $0.82 30 $0.795 100 $0.775 200 $0.76 500 $0.725 | 39 Ready to Ship! | 18 Weeks | 1549 | Box | Power | SPST (1 Form A) | 12V | 12A | 360Ω | 300V | Silver Tin Oxide (AgSnO2) | -40°C to +85°C | 1000MΩ | 16mm | Straight Thru Hole | 5 | PCB Mount |
Added to Your Shopping Cart