Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Relay Type | Coil Type | Contact Form | Coil Current | Nominal Coil Voltage | Contact Current-Max | Coil Resistance | Switching Voltage | Contact Material | Operating Temp Range | Insulation Resistance | Height - Max | Termination Style | No of Terminals | Mounting Feature |
833H-1C-S-12VDC Song Chuan 833H Series 10 A SPDT 12 VDC Through Hole Miniature Sugar Cube Power Relay | Qty Unit Price 1 $0.47 50 $0.46 150 $0.45 300 $0.44 1,000 $0.42 | 10 Ready to Ship! | N/A | 1949 | Tube | General Purpose | Non-Latching | SPDT (1 Form C) | 12V | 10A | 400Ω | Silver Tin Oxide (AgSnO) | -40°C to +70°C | 100MΩ | 15mm | PCB | 5 | Through Hole | ||
SCL-L-DPDT-S-24VDC Song Chuan SCL Series 24 VDC DPDT 10 A Quick Connect Sealed with Pilot Light Power Relay | Qty Unit Price 1 $3.09 15 $3.03 30 $2.99 100 $2.94 200 $2.87 | 2 Ready to Ship! | N/A | 1938 | Tray | Power | DPST (1 Form A and B) | 37mA | 24V | 15A | 650Ω | 250V | Silver Tin Oxide | -25°C to +70°C | 100MΩ | Quick Connect | Plug In |
Added to Your Shopping Cart