Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Relay Type | Coil Type | Contact Form | Coil Current | Nominal Coil Voltage | Contact Current-Max | Coil Resistance | Switching Voltage | Rated Power | Contact Material | Operating Temp Range | Insulation Resistance | Height - Max | Termination Style | No of Terminals | Mounting Feature |
Qty Unit Price 20 $30.09 | 0 | 19 Weeks | Tube | Safety | DPST (1 Form A and B) | 15mA | 18V | 6A | 1.2kΩ | 250V | 270mW | Silver Tin Oxide | -40°C to +85°C | 1000MΩ | PC Pin | 6 | Through Hole | |||||
Qty Unit Price 500 $11.35 | 0 | 14 Weeks | Tube | |||||||||||||||||||
Qty Unit Price 250 $26.70 | 0 | 11 Weeks | Reel | Safety | Non-Latching | DPST (1 Form A and B) | 13mA | 21V | 6A | 1633Ω | 250V | 270mW | AgNi | -40°C to +85°C | 1GΩ | PC Pin | 6 | PCB Mount | ||||
Qty Unit Price 25 $12.22 50 $12.07 | 0 | 12 Weeks | Tube | General Purpose | Non-Latching | DPST (2 Form A) | 313mA | 6V | 35A | 19.1Ω | 277V | Silver Tin Oxide (AgSnO) | -40°C to +55°C | PC Pin | Through Hole | |||||||
Qty Unit Price 20 $2.02 60 $1.98 80 $1.97 200 $1.95 300 $1.92 | 0 | 21 Weeks | Tube | Power | Non-Latching | 1 Form A | 16.7mA | 24V | 16A | 1.44kΩ | 440V | 0.4W | Silver Tin Oxide (AgSnO) | -40°C to +105°C | 1GΩ | PC Pin | 6 | Through Hole | ||||
Qty Unit Price 100 $1.34 200 $1.33 300 $1.32 500 $1.30 | 0 | 24 Weeks | Box | General Purpose | Non-Latching | SPDT (1 Form C) | 29mA | 18V | 10A | 611Ω | 250V | Silver Nickel | -40°C to +60°C | 1000MΩ | PC Pin | Through Hole | ||||||
Panasonic S Series 4 A 4PST-NO 24 VDC Through Hole Polarized 2 Coil Latching Power Relay | Qty Unit Price 50 $10.06 | 0 | 17 Weeks | Box | General Purpose | Latching | 4PST (4 Form A) | 8.4mA | 24V | 4A | 2.85Ω | 250V | 202mW | Silver Alloy, Cadmium Free | -55°C to +65°C | PC Pin | Through Hole | |||||
Qty Unit Price 10 $73.56 | 0 | Tube | DPST (2 Form A) | 6V | 20A | PC Pin | Through Hole | |||||||||||||||
Qty Unit Price 1 $1.51 25 $1.49 50 $1.47 150 $1.45 300 $1.42 | 0 | 21 Weeks | Tube | Power | Non-Latching | SPDT (1 Form C) | 16.7mA | 24V | 16A | 1440Ω | 440V | Silver Tin Oxide (AgSnO2) | -40°C to +85°C | 1000MΩ | 15.7mm | PCB | 8 | Through Hole | ||||
Qty Unit Price 500 $16.44 | 0 | 14 Weeks | Reel | |||||||||||||||||||
Qty Unit Price 20 $29.37 | 0 | 11 Weeks | Tube | Safety | Latching | DPST (1 Form A and B) | 11mA | 24V | 6A | 2.133kΩ | 250V | 270mW | Silver Nickel | -40°C to +85°C | 1000MΩ | PC Pin | 6 | Through Hole | ||||
Panasonic JW Series 5 A DPDT 9 VDC Through Hole Sealed Non-Polarized Miniature Power Relay | Qty Unit Price 1 $1.77 25 $1.75 50 $1.73 150 $1.71 300 $1.67 | 0 | 24 Weeks | Tray | General Purpose | Non-Latching | DPDT (2 Form C) | 58mA | 9V | 5A | 155Ω | 30V | Silver Nickel (AgNi) | -40°C to +60°C | 1000MΩ | 20mm | PCB | 5 | Through Hole | |||
Qty Unit Price 20 $12.83 40 $12.74 60 $12.64 | 0 | 23 Weeks | Bulk | General Purpose | Latching | SPST (1 Form A) | 125mA | 12V | 90A | 96Ω | 277V | Silver Tin Oxide | -40°C to +85°C | 1000MΩ | 17.5mm | Screw | Chassis Mount | |||||
Qty Unit Price 20 $13.48 40 $13.37 60 $13.27 | 0 | 10 Weeks | Tube | General Purpose | Latching | SPST (1 Form A) | 600mA | 5V | 90A | 8.3Ω | 276V | 3W | Silver Tin Oxide | -40°C to +85°C | 1000MΩ | Chassis Mount | ||||||
Qty Unit Price 20 $2.61 40 $2.58 80 $2.55 100 $2.54 300 $2.49 | 0 | 21 Weeks | Tube | General Purpose | Non-Latching | SPST (1 Form A) | 8.3mA | 48V | 16A | 5.76kΩ | 440V | Silver Tin Oxide (AgSnO) | -40°C to +85°C | PC Pin | Through Hole | |||||||
Qty Unit Price 100 $1.55 200 $1.54 300 $1.53 400 $1.52 500 $1.50 | 0 | N/A | Box | General Purpose | Non-Latching | SPST (1 Form A) | 16.7mA | 24V | 16A | 1.44kΩ | 440V | Silver Tin Oxide | -40°C to +85°C | PC Pin | Through Hole | |||||||
Panasonic DK Series 8A DPST (1 Form A-1 Form B) 3VDC 2 Coil Latching Polarized Power Relay | Qty Unit Price 50 $7.65 100 $7.57 | 0 | 16 Weeks | Box | Power | Latching | DPST (1 Form A and B) | 66.6mA | 3V | 8A | 45Ω | 250V | 0.2W | Silver Nickel (AgNi) | -40°C to +65°C | 1GΩ | PC Pin | 7 | Through Hole | |||
Panasonic JW Series 10 A SPDT 12 VDC Flux-Resistant Through Hole High Capacity Power Relay | Qty Unit Price 100 $2.34 200 $2.31 300 $2.29 | 0 | 24 Weeks | Tube | General Purpose | Non-Latching | SPDT (1 Form C) | 44mA | 12V | 10A | 270Ω | 250V | 530mW | Silver Nickel | -40°C to +60°C | 1000MΩ | PC Pin | Through Hole | ||||
Qty Unit Price 100 $1.99 200 $1.97 300 $1.95 400 $1.94 | 0 | 24 Weeks | Box | General Purpose | Non-Latching | DPST (2 Form A) | 44mA | 12V | 5A | 270Ω | 250V | 530mW | Silver Nickel | -40°C to +85°C | 1000MΩ | PC Pin | Through Hole | |||||
Qty Unit Price 20 $14.47 40 $14.36 60 $14.25 | 0 | 16 Weeks | Box | General Purpose | Non-Latching | 4PDT (4 Form C) | 15mA | 48V | 5A | 3.2kΩ | 250V | 360mW | Silver Nickel | -40°C to +55°C | 100MΩ | PC Pin | Through Hole | |||||
Qty Unit Price 50 $7.33 100 $7.25 | 0 | 23 Weeks | Box | General Purpose | Latching | SPST (1 Form A) | 166.7mA | 12V | 50A | 72Ω | 480V | 2000mW | Silver Tin Oxide | -40°C to +85°C | 30.2mm | Solder | Through Hole | |||||
Qty Unit Price 50 $6.29 100 $6.22 | 0 | 23 Weeks | Box | General Purpose | Latching | SPST (1 Form A) | 200mA | 5V | 50A | 25Ω | 480V | 1000mW | Silver Tin Oxide | -40°C to +85°C | 30.2mm | Solder | Through Hole | |||||
Qty Unit Price 50 $6.34 100 $6.27 | 0 | 23 Weeks | Box | General Purpose | Latching | SPST (1 Form A) | 41.7mA | 24V | 50A | 576Ω | 480V | 1000mW | Silver Tin Oxide | -40°C to +85°C | 30.2mm | Solder | Through Hole | |||||
Qty Unit Price 100 $1.72 | 0 | Box | SPST (1 Form A) | 48V | 16A | PCB | Through Hole | |||||||||||||||
Qty Unit Price 1 $1.73 25 $1.71 50 $1.69 150 $1.67 300 $1.63 | 0 | 21 Weeks | Tube | Power | Non-Latching | SPDT (1 Form C) | 80mA | 5V | 16A | 63Ω | 440V | Silver Tin Oxide (AgSnO2) | -40°C to +85°C | 1000MΩ | 15.7mm | PCB | 8 | Through Hole |
Added to Your Shopping Cart