Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Relay Type | Coil Type | Contact Form | Coil Current | Nominal Coil Voltage | Contact Current-Max | Coil Resistance | Switching Voltage | Rated Power | Contact Material | Operating Temp Range | Insulation Resistance | Termination Style | No of Terminals | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Hongfa HFD3 Series 2 A DPDT 12 VDC Surface Mount Single Side Subminiature Signal Relay | Qty Web Price 1 $1.89 5 $1.63 25 $1.40 50 $1.31 100 $1.23 | 388 Ready to Ship! | 20 Weeks | 2021 | Cut Tape Available in Mini-Reel | General Purpose | DPDT (2 Form C) | 12V | 2A | 1028Ω | Vertical / SMT | 10 | PCB Mount | ||||||||
Hongfa HFD3 Series 2 A DPDT 4.5 VDC 1 Coil Latching Short SMT Subminiature Signal Relay | Qty Web Price 1 $0.96 40 $0.84 100 $0.815 250 $0.79 500 $0.77 | 40 Ready to Ship! | 20 Weeks | 1545 | Box | DPDT (2 Form C) | 4.5V | 2A | Straight Thru Hole | PCB Mount | |||||||||||
Qty Web Price 550 $0.79 | 550 Ready to Ship! | 20 Weeks | 2046 | Reel | |||||||||||||||||
Qty Web Price 550 $0.775 | 550 Ready to Ship! | 20 Weeks | 2052 | Reel | Signal | DPDT (2 Form C) | 2A | 5V | 1A | 125V | 140mW | -40°C to +70°C | 1000MΩ | Gull Wing | 5 | Surface Mount | |||||
Qty Web Price 1 $1.02 30 $0.905 100 $0.87 200 $0.845 500 $0.82 | 20 Ready to Ship! | 20 Weeks | 1543 | Box | Signal | DPDT (2 Form C) | 5V | 3A | 125Ω | 220V | -40°C to +85°C | 1000MΩ | Straight Thru Hole | 8 | PCB Mount | ||||||
Qty Web Price 1 $1.16 30 $1.03 100 $0.985 200 $0.96 500 $0.93 | 40 Ready to Ship! | 20 Weeks | 1545 | Box | DPDT (2 Form C) | 5V | 2A | Vertical / SMT | PCB Mount | ||||||||||||
Qty Web Price 1 $1.22 30 $1.07 75 $1.04 200 $1.00 400 $0.975 | 38 Ready to Ship! | 20 Weeks | 1543 | Box | DPDT (2 Form C) | 9V | 3A | Straight Thru Hole | PCB Mount | ||||||||||||
Qty Web Price 1 $1.27 30 $1.12 75 $1.08 200 $1.05 400 $1.02 | 33 Ready to Ship! | 20 Weeks | 1543 | Tube | DPDT (2 Form C) | 24V | 3A | PC Pin | Through Hole | ||||||||||||
Hongfa HFD23 Series 1 A SPDT 9 VDC Sensitive Coil Power Subminiature Signal Relay | Qty Web Price 1 $0.63 50 $0.555 150 $0.535 300 $0.525 1,000 $0.505 | 19 Ready to Ship! | 20 Weeks | 1543 | Tube | SPDT (1 Form C) | 9V | 2A | Straight Thru Hole | PCB Mount | |||||||||||
Hongfa HFD3 Series 2 A DPDT 5 V Subminiature 2 Coil Latching Through Hole Signal Relay | Qty Web Price 1 $0.95 40 $0.83 100 $0.805 250 $0.78 500 $0.76 | 25 Ready to Ship! | 20 Weeks | 2010 | Tube | DPDT (2 Form C) | 5V | 2A | PCB | Through Hole | |||||||||||
Qty Web Price 1 $3.28 | 90 Ready to Ship! | N/A | 1039 | Tube | Signal | DPDT (2 Form C) | 24V | 2V | -40°C to +70°C | 1000MΩ | Vertical / SMT | 10 | Surface Mount | ||||||||
Qty Web Price 1 $1.90 50 $1.45 100 $1.38 250 $1.30 500 $1.24 | 122 Ready to Ship! | 20 Weeks | 1945 | Cut Tape Available in Mini-Reel | DPDT (2 Form C) | 5V | 2A | Vertical / SMT | PCB Mount | ||||||||||||
Qty Web Price 1 $0.93 40 $0.815 100 $0.79 250 $0.765 500 $0.745 | 2,110 Ready to Ship! | 20 Weeks | 2020 | Tube | Signal | 12V | 2A | 1028Ω | 250V | -40°C to +85°C | 1000MΩ | PC Pin | 8 | Through Hole | |||||||
Qty Web Price 1 $0.645 50 $0.57 150 $0.55 300 $0.535 1,000 $0.515 | 0 | 20 Weeks | 1902 | Bulk | DPDT (2 Form C) | 1A | Through Hole | ||||||||||||||
Qty Web Price 25 $0.695 100 $0.60 250 $0.58 625 $0.565 1,000 $0.555 | 0 | 20 Weeks | 1910 | Tube | DPDT (2 Form C) | 12V | 2A | Straight Thru Hole | PCB Mount | ||||||||||||
Qty Web Price 25 $0.645 100 $0.555 250 $0.54 625 $0.525 1,000 $0.515 | 0 | 8 Weeks | 1807 | Tube | DPDT (2 Form C) | 12V | 2A | Straight Thru Hole | PCB Mount | ||||||||||||
Qty Web Price 1 $0.84 40 $0.74 125 $0.71 250 $0.695 750 $0.67 | 0 | 20 Weeks | Bag | DIP-8 | DPDT (2 Form C) | 48V | 2A | Through Hole | |||||||||||||
Qty Web Price 1 $0.71 50 $0.625 150 $0.605 300 $0.59 1,000 $0.57 | 0 | 20 Weeks | Box | DPDT (2 Form C) | 24V | 2A | Straight Thru Hole | PCB Mount | |||||||||||||
Qty Web Price 400 $0.98 800 $0.795 1,200 $0.785 | 0 | 20 Weeks | Tube | ||||||||||||||||||
Hongfa HFD3 Series 2 A DPDT 5 VDC Single Coil Latching SMT Subminiature Signal Relay | Qty Web Price 1 $0.97 40 $0.85 100 $0.82 250 $0.795 500 $0.775 | 0 | 20 Weeks | Box | DPDT (2 Form C) | 1.5V | 2A | Vertical / SMT | PCB Mount | ||||||||||||
Qty Web Price 4,000 $1.65 | 0 | N/A | Box | DPDT (2 Form C) | 12V | 2A | Straight Thru Hole | PCB Mount | |||||||||||||
Qty Web Price 400 $0.975 800 $0.79 1,200 $0.78 | 0 | 20 Weeks | Tube | DPDT (2 Form C) | 12V | 2A | Vertical / SMT | PCB Mount | |||||||||||||
Qty Web Price 400 $1.00 800 $0.80 | 0 | 20 Weeks | 2046 | Reel | DPDT (2 Form C) | 12V | 2A | Vertical / SMT | PCB Mount | ||||||||||||
Qty Web Price 1 $1.07 30 $0.945 100 $0.905 200 $0.885 500 $0.855 | 0 | 20 Weeks | Box | ||||||||||||||||||
Hongfa HFD3 Series 2A 2 Form C 24VDC 1 Coil Latching Plastic Sealed Signal Relay | Qty Web Price 2,000 $0.78 | 0 | 20 Weeks | Box |
Added to Your Shopping Cart