Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Contact Form | No of Channels | Control Voltage | Output Voltage | On-state Resistance-Max | Input Voltage | Input Current | Contact Current-Max | Isolation Voltage-RMS | Response Time | Dielectric Withstanding Voltage | Capacitance | Turn-on Delay Time | Turn-off Delay Time | Operating Temp Range | Mounting Feature |
Qty Unit Price 2,000 $0.475 | 544,000 Ready to Ship! | 11 Weeks | 2406 | Reel | SOP-4 | SPST (1 Form A) | 1 | 60V | 16Ω | 0.9V to 1.5V | 50mA | 0.1A | 1500V | 1pF | -40°C to +85°C | Surface Mount | ||||||
Littelfuse CPC1117N Series SPST 150 mA 60 V Single Channel Solid State Relay SMT - SOIC-4 | Qty Unit Price 2,000 $0.66 | 126,000 Ready to Ship! | 19 Weeks | 2432 | Reel | SOP-4 | SPST (1 Form B) | 1 | 60V | 16Ω | 0.9V to 1.5V | 50mA | 0.15A | 1500V | 1pF | -40°C to +85°C | Surface Mount | |||||
Panasonic Industry AQY Photomos Series 250 mA 40 V 1.25 Ohm SMT 1 Channel Solid State Relay -SSOP-4 | Qty Unit Price 3,500 $2.94 | 112,000 Ready to Ship! | 14 Weeks | 2506 | Reel | SSOP-4 | SPST (1 Form A) | 0V to 40V | 1.25Ω | 250mA | 1500V | Surface Mount | ||||||||||
Qty Unit Price 1,000 $0.855 | 53,000 Ready to Ship! | 16 Weeks | 2425 | Reel | SOP-4 | SPST (1 Form A) | 1 | 0V to 350V | 25Ω | 1.5V | 5mA | 120mA | 1500V | 1.5pF | 0.23ms | 0.04ms | -40°C to +85°C | Surface Mount | ||||
Panasonic Industry AQY Photomos Series 0.12 A 40 V 12.5 Ohm SMT 1 Channel Solid State Relay - SOP-4 | Qty Unit Price 1,000 $3.44 | 27,000 Ready to Ship! | 16 Weeks | 2447 | Reel | SOP-4 | SPST (1 Form A) | 1 | 0V to 40V | 12.5Ω | 120mA | 1500V | 1.5pF | Surface Mount | ||||||||
Qty Unit Price 1,000 $3.16 | 21,000 Ready to Ship! | 23 Weeks | 2504 | Reel | SMD-8 | DPST (2 Form A) | 250V | 10Ω | 1.2V | 50mA | 200mA | 3750V | 3pF | -40°C to +85°C | Surface Mount | |||||||
Qty Unit Price 400 $1.96 | 19,600 Ready to Ship! | 39 Weeks | 2405 | Reel | DPDT (2 Form C) | 5V | 50mΩ | 2A | -40°C to +85°C | Surface Mount | ||||||||||||
Qty Unit Price 1,000 $0.855 | 18,000 Ready to Ship! | 16 Weeks | 2507 | Reel | SOP-4 | SPST (1 Form A) | 1 | 0V to 350V | 25Ω | 1.5V | 5mA | 120mA | 1500V | 1.5pF | 0.23ms | 0.04ms | -40°C to +85°C | Surface Mount | ||||
Qty Unit Price 1,000 $1.09 2,000 $1.08 4,000 $1.07 | 17,000 Ready to Ship! | 10 Weeks | 2508 | Reel | DIP-4 | SPST (1 Form A) | 1 | 350V | 35Ω | 120mA | 5300V | 0.5pF | 3ms | 3ms | -40°C to +85°C | Surface Mount | ||||||
Littelfuse CPC1150N Series SPST 120 mA 350 V Single Channel Solid State Relay SMT - SOIC-4 | Qty Unit Price 2,000 $0.935 | 16,000 Ready to Ship! | 23 Weeks | 2503 | Reel | SOP-4 | SPST (1 Form B) | 1 | 900mV to 1.4V | 350V | 50Ω | 50mA | 1500V | 25F | -40°C to +85°C | Surface Mount | ||||||
Panasonic Industry AQY Photomos Series 0.35 A 80 V 1.2 Ohm SMT 1 Channel Solid State Relay - SOP-4 | Qty Unit Price 1,000 $3.48 | 14,000 Ready to Ship! | 16 Weeks | 2506 | Reel | SOP-4 | SPST (1 Form A) | 1 | 0V to 80V | 1.2Ω | 1.5V | 5mA | 350mA | 1500V | 1.5pF | 0.25ms | 0.08ms | -40°C to +85°C | Surface Mount | |||
Qty Unit Price 2,000 $1.51 | 10,000 Ready to Ship! | 23 Weeks | 2303 | Reel | SOIC-8 | DPDM (2 Form A) | 60V | 2Ω | 0.9V to 1.5V | 50mA | 1pF | 2ms | 1ms | -40°C to +85°C | Surface Mount | |||||||
Qty Unit Price 1,000 $2.98 | 9,000 Ready to Ship! | 15 Weeks | 2507 | Reel | SOIC-6 | SPST (1 Form A) | 0V to 200V | 50Ω | 0.05A | 1500V | Surface Mount | |||||||||||
Qty Unit Price 1,000 $2.93 | 9,000 Ready to Ship! | 23 Weeks | 2509 | Reel | ||||||||||||||||||
Qty Unit Price 1 $2.96 15 $2.90 30 $2.87 100 $2.81 200 $2.75 | 8,884 Ready to Ship! | 23 Weeks | 2451 | Tube | FLATPACK 8 | SPST (1 Form A) | 2 | 350V | 35Ω | 0.9V to 1.5V | 50mA | 0.12A | 3750V | 3pF | -40°C to +85°C | Surface Mount | ||||||
Qty Unit Price 2,000 $1.31 | 8,000 Ready to Ship! | 11 Weeks | 2427 | Reel | SOP-4 | SPST (1 Form A) | 1 | 60V | 0.8Ω | 0.9V to 1.5V | 50mA | 0.6A | 1500V | 1pF | -40°C to +85°C | Surface Mount | ||||||
Panasonic Industry AQY Photomos Series SPST 120 mA 40 V 12.5 Ohm SMT Solid State Relay - SON-4 | Qty Unit Price 3,500 $3.94 | 7,000 Ready to Ship! | 14 Weeks | 2508 | Reel | SPST (1 Form A) | 1 | 0V to 40V | 12.5Ω | 1.14V | 200V | 0.02ms | 0.02ms | -40°C to +85°C | Surface Mount | |||||||
Panasonic Industry AQY Photomos Series 150 mA 25 V 7.5 Ohm SMT 1 Channel Solid State Relay - SON-4 | Qty Unit Price 3,500 $3.63 | 7,000 Ready to Ship! | 14 Weeks | 2136 | Reel | SON-4 | SPST (1 Form A) | 0V to 25V | 7.5Ω | 150mA | 200V | Surface Mount | ||||||||||
Qty Unit Price 1,000 $2.56 | 6,000 Ready to Ship! | 17 Weeks | 2450 | Reel | SOIC-6 | SPST (1 Form A) | 1 | 0V to 200V | 15Ω | 160mA | 1500V | 0.8pF | 0.25ms | 0.05ms | -40°C to +85°C | Surface Mount | ||||||
Qty Unit Price 3,000 $1.04 | 6,000 Ready to Ship! | 12 Weeks | 2427 | Reel | ||||||||||||||||||
Qty Unit Price 1,000 $0.985 | 5,000 Ready to Ship! | 23 Weeks | 2504 | Reel | SMD-6 | SPST (1 Form A) | 350V | 35Ω | 1.2V | 50mA | 120mA | 3750V | 25pF | -40°C to +85°C | Surface Mount | |||||||
Qty Unit Price 1,000 $2.95 | 5,000 Ready to Ship! | 21 Weeks | 2329 | Reel | SMD-6 | SPST (1 Form A) | 0.9V to 1.5V | 3750V | 125pF | 0.63ms | 1.5ms | -40°C to +85°C | Surface Mount | |||||||||
American Zettler AZ921 Series SPST 5 V 208 Ω Through Hole Sensitive Subminiature Relay - SIP-4 | Qty Unit Price 1 $1.09 30 $1.08 75 $1.06 200 $1.05 400 $1.02 | 4,559 Ready to Ship! | N/A | 2344 | Tube | SIP-4 | SPST (1 Form A) | 5V | 3.5V to 16.5V | 208Ω | 5A | Through Hole | ||||||||||
Qty Unit Price 1,000 $2.64 | 4,000 Ready to Ship! | 16 Weeks | 2405 | Reel | SOIC-8 | DPST (2 Form A) | 0V to 400V | 50Ω | 80mA | 1500V | Surface Mount | |||||||||||
Littelfuse CPC1004N Series SPST 300 mA 100 V Single Channel Solid State Relay SMT - SOIC-4 | Qty Unit Price 2,000 $0.98 | 4,000 Ready to Ship! | 23 Weeks | 2424 | Reel | SOP-4 | SPST (1 Form A) | 1 | 900mV to 1.4V | 4Ω | 1.2V | 50mA | 1500V | 25pF | -40°C to +110°C | Surface Mount |
Added to Your Shopping Cart