Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Contact Form | No of Channels | Control Voltage | Output Voltage | On-state Resistance-Max | Input Voltage | Input Current | Contact Current-Max | Isolation Voltage-RMS | Response Time | Dielectric Withstanding Voltage | Capacitance | Turn-on Delay Time | Turn-off Delay Time | Operating Temp Range | Mounting Feature |
Qty Web Price 3,500 $4.71 | 98,000 Ready to Ship! | 36 Weeks | 2144 | Reel | SPST (1 Form A) | 1 | 0V to 40V | 12.5Ω | 1.14V | 200V | 0.02ms | 0.02ms | -40°C to +85°C | Surface Mount | ||||||||
Panasonic AQY Photomos Series 250 mA 40 V 1.25 Ohm SMT 1 Channel Solid State Relay -SSOP-4 | Qty Web Price 3,500 $2.89 | 91,000 Ready to Ship! | 36 Weeks | 2217 | Reel | SSOP-4 | SPST (1 Form A) | 0V to 40V | 1.25Ω | 250mA | 1500V | Surface Mount | ||||||||||
Qty Web Price 1,000 $3.29 | 43,000 Ready to Ship! | 32 Weeks | 2214 | Reel | SSOP-4 | DPST (1 Form A) | 10.5Ω | 1500V | Surface Mount | |||||||||||||
Panasonic AQY Photomos Series 0.12 A 40 V 12.5 Ohm SMT 1 Channel Solid State Relay - SOP-4 | Qty Web Price 1,000 $3.06 | 42,000 Ready to Ship! | 36 Weeks | 2143 | Reel | SOP-4 | SPST (1 Form A) | 1 | 0V to 40V | 12.5Ω | 120mA | 1500V | 1.5pF | Surface Mount | ||||||||
Panasonic AQY Photomos Series 0.12 A 40 V 12.5 Ohm SMT 1 Channel Solid State Relay - SOP-4 | Qty Web Price 1,000 $3.06 | 32,000 Ready to Ship! | 36 Weeks | 2105 | Reel | SOP-4 | SPST (1 Form A) | 1 | 0V to 40V | 12.5Ω | 120mA | 1500V | 1.5pF | Surface Mount | ||||||||
Panasonic AQY Photomos Series 0.35 A 80 V 1.2 Ohm SMT 1 Channel Solid State Relay - SOP-4 | Qty Web Price 1,000 $4.16 | 32,000 Ready to Ship! | 36 Weeks | 2135 | Reel | SOP-4 | SPST (1 Form A) | 1 | 0V to 80V | 1.2Ω | 1.5V | 5mA | 350mA | 1500V | 1.5pF | 0.25ms | 0.08ms | -40°C to +85°C | Surface Mount | |||
Panasonic AQY Photomos Series 150 mA 25 V 7.5 Ohm SMT 1 Channel Solid State Relay - SON-4 | Qty Web Price 3,500 $4.66 | 28,000 Ready to Ship! | 36 Weeks | 2131 | Reel | SON-4 | SPST (1 Form A) | 0V to 25V | 7.5Ω | 150mA | 200V | Surface Mount | ||||||||||
Qty Web Price 1,000 $0.80 2,000 $0.755 3,000 $0.73 | 19,000 Ready to Ship! | 36 Weeks | 2222 | Reel | SOP-4 | SPST (1 Form A) | 0V to 60V | 2.5Ω | 500mA | 1500V | Surface Mount | |||||||||||
Qty Web Price 1,000 $1.24 | 16,000 Ready to Ship! | 36 Weeks | 2120 | Reel | SOP-4 | SPST (1 Form B) | 1 | 350V | 25Ω | 1.5V | 5mA | 120mA | 1500V | 1.5pF | 0.23ms | 0.52ms | -40°C to +85°C | Surface Mount | ||||
Qty Web Price 1,000 $0.96 2,000 $0.78 3,000 $0.77 | 14,000 Ready to Ship! | 36 Weeks | 2216 | Reel | SOP-4 | SPST (1 Form A) | 1 | 0V to 350V | 25Ω | 1.5V | 5mA | 120mA | 1500V | 1.5pF | 0.23ms | 0.04ms | -40°C to +85°C | Surface Mount | ||||
Qty Web Price 1,000 $3.56 | 12,000 Ready to Ship! | 20 Weeks | 2211 | Reel | SOIC-6 | SPST (1 Form A) | 0V to 200V | 50Ω | 0.05A | 1500V | Surface Mount | |||||||||||
Qty Web Price 1,000 $2.48 | 11,000 Ready to Ship! | 20 Weeks | 2049 | Reel | SOIC-6 | SPST (1 Form B) | 0V to 400V | 50Ω | 100mA | 1500V | Surface Mount | |||||||||||
Qty Web Price 1,000 $1.09 | 10,000 Ready to Ship! | 36 Weeks | 2152 | Reel | SOP-4 | SPST (1 Form A) | 1 | 0V to 400V | 35Ω | 1.5V | 5mA | 100mA | 1500V | 1.5pF | 0.21ms | 0.04ms | -40°C to +85°C | Surface Mount | ||||
Qty Web Price 1,000 $3.64 | 6,000 Ready to Ship! | 20 Weeks | 2216 | Reel | DIP-6 | SPST (1 Form A) | 1 | 0V to 400V | 16Ω | 1.5V | 5mA | 150mA | 5000V | 3pF | 0.8ms | 0.05ms | -40°C to +85°C | Surface Mount | ||||
Qty Web Price 1 $5.12 15 $5.12 40 $4.66 100 $4.51 250 $4.37 | 5,455 Ready to Ship! | 36 Weeks | 2125 | Tube | DIP-8 | DPST (1 Form A and B) | 2 | 0V to 400V | 35Ω | 1.5V | 5mA | 100mA | 5000V | 1.5pF | 0.5ms | 0.8ms | -40°C to +85°C | Through Hole | ||||
Qty Web Price 50 $2.22 150 $2.22 250 $2.11 500 $2.07 1,000 $2.02 | 5,450 Ready to Ship! | 20 Weeks | 2204 | Tube | DIP-6 | SPST (1 Form A) | 3 | 0V to 350V | 35Ω | 1.5V | 5mA | 130mA | 1500V | 1.5pF | 0.5ms | 0.05ms | -40°C to +85°C | Through Hole | ||||
Qty Web Price 1 $2.39 30 $2.39 100 $2.23 200 $2.18 500 $2.12 | 4,340 Ready to Ship! | 36 Weeks | 2128 | Tube | SOP-4 | SPST (1 Form B) | 1 | 350V | 25Ω | 1.5V | 5mA | 120mA | 1500V | 1.5pF | 0.23ms | 0.52ms | -40°C to +85°C | Surface Mount | ||||
Qty Web Price 1,000 $1.56 2,000 $1.25 | 4,000 Ready to Ship! | 20 Weeks | 2146 | Reel | SOIC-6 | SPST (1 Form A) | 3 | 400V | 50Ω | 1.5V | 5mA | 0.1A | 1500V | 1.5pF | 0.25ms | 0.05ms | -40°C to +85°C | Surface Mount | ||||
Qty Web Price 1,000 $4.02 | 4,000 Ready to Ship! | 36 Weeks | 2218 | Reel | DIP-8 | DPST (2 Form A) | 0V to 600V | 120Ω | 40mA | 1500V | Surface Mount | |||||||||||
Qty Web Price 1,000 $5.25 | 4,000 Ready to Ship! | 36 Weeks | 2145 | Reel | POWERDIP-4 | SPST (1 Form A) | 0V to 100V | 0.34Ω | 1.3A | 2500V | Surface Mount | |||||||||||
Qty Web Price 50 $1.95 | 4,000 Ready to Ship! | 20 Weeks | 1844 | Tube | DIP-6 | SPST (1 Form B) | 0V to 350V | 35Ω | 130mA | 5000V | Surface Mount | |||||||||||
Qty Web Price 3,500 $2.37 | 3,500 Ready to Ship! | 14 Weeks | 2134 | Reel | SSOP-4 | Surface Mount | ||||||||||||||||
Qty Web Price 3,500 $7.07 | 3,500 Ready to Ship! | 36 Weeks | 1947 | Reel | SPST (1 Form A) | 2 | 0V to 60V | 1.5Ω | 1.7V | 200V | 27pF | -40°C to +105°C | Surface Mount | |||||||||
Qty Web Price 1,000 $17.20 | 3,000 Ready to Ship! | 14 Weeks | 2202 | Reel | 4PST (4 Form A) | 4 | 40V | 1.25V | 1A | 500V | 1.5pF | 0.03ms | 0.03ms | -40°C to +85°C | Surface Mount | |||||||
Qty Web Price 1,000 $4.35 | 3,000 Ready to Ship! | 36 Weeks | 2207 | Reel | SOIC-8 | DPST (1 Form B) | 0V to 350V | 25Ω | 100mA | 1500V | Surface Mount |
Added to Your Shopping Cart