Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | No of Positions | Circuitry | Actuator Style | Operating Force | Termination Style | Sealed Option | Contact Resistance | Voltage Rating | Current Rating | Insulation Resistance | Terminal Pitch | Operating Temp Range | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 60 $0.44 240 $0.42 900 $0.40 1,800 $0.395 4,500 $0.375 | 180 Ready to Ship! | 10 Weeks | 2250 | Tube | Dip | 3 | SPST | Low Profile | Gull Wing | Sealed | 25mΩ | 20V | 100mA | 1000MΩ | 2.54mm | -55°C to +85°C | Surface Mount | |||
Qty Web Price 75 $0.58 300 $0.555 750 $0.54 1,875 $0.52 3,000 $0.495 | 150 Ready to Ship! | 5 Weeks | 2320 | Tube | Dip | 2 | SPST | PC Pin | Sealed | Through Hole | ||||||||||
Qty Web Price 1 $1.58 10 $1.44 40 $1.36 150 $1.28 500 $1.20 | 136 Ready to Ship! | 10 Weeks | 1825 | Cut Tape Available in Mini-Reel | Dip | 10 | SPST | Raised | Gull Wing | Sealed | 25mΩ | 20V | 100mA | 1000MΩ | 2.54mm | -55°C to +85°C | Surface Mount | |||
Qty Web Price 1 $1.04 10 $0.935 40 $0.87 150 $0.81 500 $0.75 | 124 Ready to Ship! | 10 Weeks | 1310 | Cut Tape Available in Mini-Reel | Dip | 4 | SPST | Low Profile | Gull Wing | Sealed | 25mΩ | 20V | 100mA | 1000MΩ | 2.54mm | -55°C to +85°C | ||||
Qty Web Price 55 $0.735 275 $0.70 1,375 $0.67 2,750 $0.655 8,250 $0.615 | 110 Ready to Ship! | 4 Weeks | 2223 | Tube | ||||||||||||||||
Qty Web Price 15 $1.03 60 $0.97 300 $0.915 600 $0.895 1,875 $0.835 | 105 Ready to Ship! | 10 Weeks | 2225 | Tube | Dip | 12 | SPST | Side Actuated | Straight PC | Sealed | Through Hole | |||||||||
Qty Web Price 25 $0.885 100 $0.84 375 $0.805 1,000 $0.775 2,500 $0.735 | 100 Ready to Ship! | 10 Weeks | 2318 | Tube | Dip | 8 | SPST | Enclosed Actuator | Sealed | 50mΩ | 24V | 50mA | 1000MΩ | 2.54mm | -55°C to +85°C | Surface Mount | ||||
Qty Web Price 20 $0.905 100 $0.865 600 $0.82 2,000 $0.79 6,000 $0.735 | 100 Ready to Ship! | 10 Weeks | 2312 | Tube | Dip | 5 | SPDT | Standard | PC Pin | Unsealed | Through Hole | |||||||||
Qty Web Price 1 $0.87 10 $0.77 40 $0.71 150 $0.65 500 $0.60 | 64 Ready to Ship! | 10 Weeks | 2111 | Cut Tape Available in Mini-Reel | Dip | 2 | SPST | Low Profile | Gull Wing | Sealed | Surface Mount | |||||||||
Qty Web Price 1 $1.30 15 $1.17 50 $1.11 250 $1.03 1,000 $0.965 | 44 Ready to Ship! | 10 Weeks | 2013 | Cut Tape Available in Mini-Reel | Dip | 2 | SPST | Low Profile | Gull Wing | Sealed | Surface Mount | |||||||||
Qty Web Price 20 $0.665 100 $0.63 400 $0.60 1,000 $0.58 2,500 $0.545 | 40 Ready to Ship! | 10 Weeks | 2120 | Tube | Dip | 9 | SPST | Slide | Gull Wing | Sealed | 50mΩ | 20V | 100mA | 1000MΩ | 2.54mm | -55°C to +85°C | 1 | Surface Mount | ||
Qty Web Price 1 $0.94 10 $0.835 40 $0.775 150 $0.715 500 $0.66 | 38 Ready to Ship! | 10 Weeks | 2012 | Cut Tape Available in Mini-Reel | Dip | 3 | SPST | Low Profile | Gull Wing | Sealed | Surface Mount | |||||||||
Qty Web Price 1 $0.99 10 $0.885 40 $0.82 150 $0.76 500 $0.705 | 24 Ready to Ship! | 10 Weeks | 1908 | Cut Tape Available in Mini-Reel | Dip | 3 | SPST | Standard | Gull Wing | Sealed | 25mΩ | 20V | 100mA | 1000MΩ | 2.54mm | -55°C to +85°C | Surface Mount | |||
Qty Web Price 25 $0.52 250 $0.485 750 $0.47 3,125 $0.45 7,500 $0.42 | 20 Ready to Ship! | 10 Weeks | 2220 | Tube | Dip | 8 | SPST | Standard | PC Pin | Sealed | 100mΩ | 24V | 50mA | 1000MΩ | 2.54mm | -55°C to +85°C | Through Hole | |||
Qty Web Price 1 $0.64 100 $0.615 300 $0.595 1,500 $0.565 5,000 $0.52 | 9 Ready to Ship! | 10 Weeks | 2129 | Tube | Dip | 10 | SPST | Standard | Gull Wing | Sealed | 25mΩ | 20V | 100mA | 1000MΩ | 2.54mm | -55°C to +85°C | Surface Mount | |||
Qty Web Price 1 $0.725 75 $0.70 300 $0.67 1,250 $0.64 5,000 $0.59 | 7 Ready to Ship! | 10 Weeks | 2216 | Tube | Dip | 12 | SPST | Standard | Gull Wing | Sealed | 25mΩ | 20V | 100mA | 1000MΩ | 2.54mm | -55°C to +85°C | Surface Mount | |||
Qty Web Price 35 $0.77 140 $0.73 525 $0.70 1,050 $0.68 2,625 $0.645 | 0 | 10 Weeks | Bag | Dip | 5 | SPST | Raised | Gull Wing | Sealed | 50mΩ | 24V | 50mA | 1000MΩ | 2.54mm | -55°C to +85°C | Surface Mount | ||||
Qty Web Price 45 $0.305 450 $0.29 1,350 $0.28 5,625 $0.27 13,500 $0.25 | 0 | 10 Weeks | Bag | Dip | 4 | SPST | Slide | Solder | Sealed | 50mΩ | 50V | 100mA | 1000MΩ | 2.54mm | -40°C to +85°C | Through Hole | ||||
Qty Web Price 25 $1.28 100 $1.24 375 $1.21 625 $1.19 1,250 $1.15 | 0 | 10 Weeks | Box | Dip | 4 | SPDT | Standard | Gull Wing | Sealed | Surface Mount | ||||||||||
Qty Web Price 75 $0.885 225 $0.85 375 $0.835 1,500 $0.79 2,250 $0.765 | 0 | 10 Weeks | Box | Dip | 1 | SPDT | Standard | PC Pin | Sealed | Through Hole | ||||||||||
Qty Web Price 10 $1.23 30 $1.18 125 $1.12 300 $1.08 1,250 $0.985 | 0 | 10 Weeks | Box | Dip | 12 | SPST | Standard | PC Pin | Sealed | 50mΩ | 24V | 50mA | 1000MΩ | 2.54mm | -55°C to +85°C | Through Hole | ||||
Qty Web Price 15 $0.68 30 $0.85 40 $0.68 120 $0.81 150 $0.68 400 $0.68 450 $0.775 900 $0.755 1,500 $0.68 2,250 $0.71 | 0 | 10 Weeks | Box | Dip | 3 | DPST | PC Pin | Sealed | Through Hole | |||||||||||
Qty Web Price 25 $0.535 75 $0.515 250 $0.495 750 $0.475 2,500 $0.44 | 0 | 10 Weeks | Box | Dip | 1 | SPST | Standard | Straight Thru Hole | Sealed | 50mΩ | 1000MΩ | 2.54mm | -40°C to +85°C | 1 | Through Hole | |||||
Qty Web Price 25 $0.595 2,000 $0.58 3,000 $0.57 4,000 $0.56 | 0 | 10 Weeks | Box | |||||||||||||||||
Qty Web Price 25 $0.66 2,000 $0.645 3,000 $0.635 4,000 $0.625 | 0 | 10 Weeks | Box | Dip | 8 | SPST | Extended | J-Bend | Sealed | PCB Mount |
Added to Your Shopping Cart