Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | No of Positions | Circuitry | Actuator Style | Operating Force | Termination Style | Sealed Option | Contact Resistance | Voltage Rating | Current Rating | Insulation Resistance | Terminal Pitch | Operating Temp Range | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 50 $2.54 150 $2.48 250 $2.45 750 $2.38 1,250 $2.33 | 100 Ready to Ship! | 52 Weeks | 2220 | Tube | Rotary | 16 | Varied | Screwdriver Slot | PC Pin | 100mΩ | 5V | 100mA | 1000MΩ | 2.54mm | -25°C to +85°C | 1 | Through Hole | |||
Qty Web Price 50 $4.95 100 $4.85 150 $4.79 200 $4.75 250 $4.63 | 0 | 30 Weeks | Bag | Dip | 2 | DPDT | Top Actuator | Vertical | ||||||||||||
Qty Web Price 1 $2.57 25 $2.47 75 $2.41 200 $2.35 500 $2.23 | 0 | 30 Weeks | Bag | Dip | 8 | SPST | Piano | Right Angle / PC Through Hole | ||||||||||||
Qty Web Price 200 $3.21 400 $3.15 600 $3.12 800 $3.10 1,000 $3.03 | 0 | Reel | ||||||||||||||||||
![]() NKK Switches JS Series Ultra Mini SPST 4 Position Off-On Surface Mount Slide DIP Switch Reel | Qty Web Price 500 $1.82 1,000 $1.77 | 0 | 30 Weeks | Reel | Dip | 4 | SPST | Extended | Gull Wing | Unsealed | Surface Mount | |||||||||
Qty Web Price 500 $2.13 | 0 | 30 Weeks | Reel | |||||||||||||||||
Qty Web Price 2,000 $2.67 | 0 | 30 Weeks | Reel | Dip | 4 | SPSP | Slide | Screw | ||||||||||||
Qty Web Price 1 $3.13 20 $3.01 50 $2.94 150 $2.86 400 $2.71 | 0 | 52 Weeks | Tube | Rotary | 16 | Hexadecimal | Recessed | Straight PC | Sealed | Through Hole | ||||||||||
Qty Web Price 24 $2.62 72 $2.55 120 $2.52 480 $2.43 720 $2.37 | 0 | 30 Weeks | Tube | Dip | 8 | SPST | Extended | Sealed | Surface Mount | |||||||||||
Qty Web Price 23 $2.47 69 $2.40 115 $2.37 460 $2.29 690 $2.23 | 0 | 30 Weeks | Tube | Dip | 8 | SPST | Piano | Solder | Sealed | 50mΩ | 100MΩ | 2.54mm | -25°C to +70°C | Through Hole | ||||||
Qty Web Price 1 $3.86 20 $3.70 50 $3.61 125 $3.53 300 $3.34 | 0 | 30 Weeks | Tube | Dip | 8 | SPST | Flush | Gull Wing | Unsealed | Surface Mount | ||||||||||
Qty Web Price 500 $6.35 | 0 | 14 Weeks | Std. Mfr. Pkg | |||||||||||||||||
Qty Web Price 750 $1.46 1,500 $1.44 2,250 $1.43 3,000 $1.41 | 0 | Reel | ||||||||||||||||||
Qty Web Price 2,000 $1.21 | 0 | 4 Weeks | Reel | |||||||||||||||||
![]() Diptronics Manufacturing Inc. DIP Switches/SIP Switches Half Pitch Dip switch 1.6mm height | Qty Web Price 4,000 $0.71 | 0 | N/A | Reel | ||||||||||||||||
Qty Web Price 25 $0.665 125 $0.63 625 $0.60 1,250 $0.585 3,750 $0.55 | 0 | Tube | ||||||||||||||||||
Qty Web Price 75 $0.75 300 $0.715 1,125 $0.685 1,875 $0.675 3,750 $0.64 | 0 | Tube | ||||||||||||||||||
Qty Web Price 65 $1.93 195 $1.88 325 $1.86 1,300 $1.80 1,950 $1.76 | 0 | Tube | ||||||||||||||||||
CUI Devices DIP Switches / SIP Switches 10 and 16 Positions, Right Angle, Through Hole, 5mm | Qty Web Price 65 $1.88 195 $1.83 325 $1.81 1,300 $1.76 1,950 $1.72 | 650 Ready to Ship! | 2207 | Tube | ||||||||||||||||
CUI Devices DIP Switches/SIP Switches 10 and 16 Positions, Surface Mount, 5.08 mm Pitch, IP6 | Qty Web Price 70 $1.55 210 $1.51 700 $1.47 1,400 $1.45 2,800 $1.41 | 210 Ready to Ship! | 2225 | Tube | ||||||||||||||||
Qty Web Price 1 $3.32 30 $3.23 100 $3.14 300 $3.06 1,000 $2.92 | 0 | 24 Weeks | Bulk | |||||||||||||||||
Qty Web Price 2,000 $0.65 4,000 $0.635 6,000 $0.63 8,000 $0.615 | 0 | Reel | ||||||||||||||||||
Qty Web Price 2,000 $0.855 4,000 $0.835 6,000 $0.815 | 0 | Reel | ||||||||||||||||||
Qty Web Price 1,000 $0.815 2,000 $0.795 3,000 $0.785 4,000 $0.78 5,000 $0.755 | 0 | Reel | ||||||||||||||||||
Qty Web Price 750 $1.51 1,500 $1.49 2,250 $1.48 3,000 $1.46 | 0 | Reel |
Added to Your Shopping Cart