Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Actuator Style | Switch Operation | Circuitry | Rated Voltage (VAC) | Voltage Rating | Contact Current-Max | Insulation Resistance | Contact Resistance | Contact Material | Contact Plating | Termination Style | Dielectric Withstanding Voltage | Operating Temperature | Mounting Feature |
Qty Unit Price 500 $3.10 | 0 | 8 Weeks | Bulk | On-On | DPDT | 6A | Silver | Panel | Panel Mount | ||||||||||
Qty Unit Price 1 $4.80 10 $4.70 25 $4.62 50 $4.57 125 $4.44 | 0 | 11 Weeks | Bulk | On-None-On | SPDT | 12V | 100MΩ | 30mΩ | PC Pin | 500V | -40°C to +85°C | Through Hole | |||||||
Qty Unit Price 1 $2.52 15 $2.47 30 $2.44 100 $2.40 200 $2.35 | 0 | 15 Weeks | Bulk | On-None-On | SPDT | Gold | Through Hole | ||||||||||||
Qty Unit Price 4,000 $0.33 | 0 | 24 Weeks | Bulk | Slide | SPDT | 30VAC | 0.1A | 100MΩ | 25mΩ | PC Pin | -40°C to +85°C | PCB Mount | |||||||
Qty Unit Price 7,200 $0.37 | 0 | 24 Weeks | Bulk | ||||||||||||||||
Qty Unit Price 5,000 $0.315 | 0 | 24 Weeks | Bulk | ||||||||||||||||
Qty Unit Price 5,000 $0.315 | 0 | 24 Weeks | Bulk | ||||||||||||||||
Qty Unit Price 5,000 $0.35 | 0 | 24 Weeks | Bulk | ||||||||||||||||
Qty Unit Price 4,000 $0.42 | 0 | 24 Weeks | Bulk | ||||||||||||||||
Qty Unit Price 2,000 $0.35 | 0 | 24 Weeks | Bulk | ||||||||||||||||
Qty Unit Price 1 $5.18 5 $5.10 20 $4.98 50 $4.90 125 $4.77 | 0 | 10 Weeks | Bulk | Standard | On-None-On | SPDT | 20VAC | 20V | 3A | 1000MΩ | 20mΩ | Gold | Gold | Right Angle / PC Through Hole | 1000V | -30°C to +85°C | Through Hole | ||
Qty Unit Price 50 $3.44 100 $3.41 150 $3.39 200 $3.37 250 $3.32 | 0 | 8 Weeks | Bulk | Screwdriver Slot | On-Off | SPST | 125VAC | 30V | 10A | 1000MΩ | 10mΩ | Silver Over Copper | Silver | Quick Connect | 1000V | -30°C to +85°C | Panel Mount | ||
Qty Unit Price 50 $3.97 100 $3.92 150 $3.89 200 $3.86 | 0 | 8 Weeks | Bulk | On-On | SPDT | 10.1A | Silver | Snap-In | Snap Mount | ||||||||||
Qty Unit Price 50 $5.50 100 $5.46 150 $5.43 | 0 | 8 Weeks | Bulk | On-On | DPDT | 10.1A | Silver | Quick Connect | |||||||||||
Qty Unit Price 2,000 $1.85 | 0 | 19 Weeks | Reel | SPST | Surface Mount | ||||||||||||||
Qty Unit Price 500 $2.61 | 0 | 11 Weeks | Reel | Standard | On-None-On | SPDT | 120VAC | 28V | 3A | 1000Ω | 10mΩ | Silver | Silver | Right Angle / Surface Mount | 1000V | -30°C to +85°C | Surface Mount | ||
E-Switch 500A Series SPDT On-None-On Gull Wing Sub-Miniature Surface Mount Slide Switch | Qty Unit Price 54 $2.88 108 $2.85 162 $2.83 216 $2.82 270 $2.78 | 0 | 12 Weeks | Reel | On-None-On | SPDT | 3A | Gold Over Copper | Gull Wing | Surface Mount | |||||||||
Qty Unit Price 4,000 $0.695 | 0 | 16 Weeks | Reel | Side Actuated | On-On | SPDT | 12V | 0.1A | 100MΩ | 80mΩ | Copper Alloy | Gold | Gull Wing | 100V | -40°C to +85°C | Surface Mount | |||
Qty Unit Price 4,000 $0.72 | 0 | 16 Weeks | Reel | On-On-On | SP3T | ||||||||||||||
Qty Unit Price 3,000 $0.97 | 0 | 16 Weeks | Reel | Standard | On-On | DPDT | 12V | 100mA | 100MΩ | 80mΩ | Copper Alloy | Silver | PC Pin | 100V | -10°C to +60°C | PCB Mount | |||
Qty Unit Price 3,000 $1.04 | 0 | 10 Weeks | Reel | ||||||||||||||||
Qty Unit Price 1,000 $0.47 | 0 | N/A | Reel | ||||||||||||||||
Qty Unit Price 900 $0.43 | 0 | N/A | Reel | ||||||||||||||||
Qty Unit Price 900 $0.52 | 0 | N/A | Reel | ||||||||||||||||
Qty Unit Price 300 $6.74 | 0 | 20 Weeks | 2516 | Reel | Off-None-On | SPDT | Through Hole |
Added to Your Shopping Cart